Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Turn?off Delay Time (Td(off))
|
Power Dissipation (Pd)
|
Turn?on Delay Time (Td(on))
|
Operating Temperature
|
Collector Current (Ic)
|
Collector-Emitter Breakdown Voltage (Vces)
|
Type
|
Gate-Emitter Threshold Voltage (Vge(th)@Ic)
|
Total Gate Charge (Qg@Ic,Vge)
|
Diode Reverse Recovery Time (Trr)
|
Input Capacitance (Cies@Vce)
|
Turn?off Switching Loss (Eoff)
|
Turn?on Switching Loss (Eon)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Turn?off Delay Time (Td(off))
|
Power Dissipation (Pd)
|
Turn?on Delay Time (Td(on))
|
Operating Temperature
|
Collector Current (Ic)
|
Collector-Emitter Breakdown Voltage (Vces)
|
Type
|
Gate-Emitter Threshold Voltage (Vge(th)@Ic)
|
Total Gate Charge (Qg@Ic,Vge)
|
Diode Reverse Recovery Time (Trr)
|
Input Capacitance (Cies@Vce)
|
Turn?off Switching Loss (Eoff)
|
Turn?on Switching Loss (Eon)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| IXYA20N65C3 | Littelfuse/IXYS | 230W 20A 650V TO-263AA IGBT Transistors / Modules ROHS | C17449253 | TO-263AA | Tube-packed | 80ns | 230W | 19ns | -55℃~+175℃@(Tj) | 20A | 650V | - | 2.5V@15V,20A | 30nC | 34ns | - | - | - | ||
| Min: 1 Mult: 1 | 0 | FF300R06KE3B2HOSA1 | Infineon Technologies | 940W 400A 600V FS(Field Stop) IGBT Transistors / Modules ROHS | C17467572 | - | Tray | - | 940W | - | -40℃~+150℃ | 400A | 600V | FS(Field Stop) | 1.9V@15V,300A | - | - | 19nF@25V | - | - | ||
| Min: 1 Mult: 1 | 0 | IXGT32N120A3 | Littelfuse/IXYS | 300W 75A 1.2kV PT (Through Type) TO-268AA IGBT Transistors / Modules ROHS | C17500854 | TO-268AA | Tube-packed | - | 300W | - | -55℃~+150℃@(Tj) | 75A | 1.2kV | PT (Through Type) | 2.35V@15V,32A | 89nC | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| DF160R12W2H3FB11BPSA1 | Infineon Technologies | IGBT Transistors / Modules ROHS | C17497080 | - | Tray | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FS100R12KT4GBOSA1 | Infineon Technologies | 515W 100A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17580032 | - | Tray | - | 515W | - | -40℃~+150℃ | 100A | 1.2kV | FS(Field Stop) | 2.2V@15V,100A | - | - | 6.3nF@25V | - | - | ||
| Min: 1 Mult: 1 | 0 | RGW00TK65DGVC11 | ROHM Semicon | 89W 45A 650V FS(Field Stop) SC-93-3 IGBT Transistors / Modules ROHS | C17591641 | SC-93-3 | Tube-packed | 180ns | 89W | 52ns | -40℃~+175℃@(Tj) | 45A | 650V | FS(Field Stop) | 1.9V@15V,50A | 141nC | 95ns | - | - | 1.18mJ | ||
| Min: 1 Mult: 1 | 0 | RGTV60TS65DGC11 | ROHM Semicon | 194W 60A 650V FS(Field Stop) TO-247N IGBT Transistors / Modules ROHS | C17589960 | TO-247N | Tube-packed | 105ns | 194W | 33ns | -40℃~+175℃@(Tj) | 60A | 650V | FS(Field Stop) | 1.9V@15V,30A | 64nC | 95ns | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| IXBX75N170A | Littelfuse/IXYS | 1.04kW 110A 1.7kV TO-247-3 IGBT Transistors / Modules ROHS | C17498368 | TO-247-3 | Tube-packed | 418ns | 1.04kW | 26ns | -55℃~+150℃@(Tj) | 110A | 1.7kV | - | 6V@15V,42A | 358nC | 360ns | - | 3.8mJ | - | ||
| Min: 1 Mult: 1 | 0 | FZ2400R17HE4PB9HPSA1 | Infineon Technologies | 2.4kA 1.7kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17468424 | - | Tray | - | - | - | -40℃~+150℃ | 2.4kA | 1.7kV | FS(Field Stop) | 2.3V@15V,2400A | - | - | 195nF@25V | - | - | ||
| Min: 1 Mult: 1 | 0 | AOT15B60D | Alpha & Omega Semicon | 167W 30A 600V TO-220 IGBT Transistors / Modules ROHS | C17478719 | TO-220 | Tube-packed | 73ns | 167W | 21ns | -55℃~+175℃@(Tj) | 30A | 600V | - | 1.8V@15V,15A | 25.4nC | 196ns | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FF1800R12IE5PBPSA1 | Infineon Technologies | 20mW 1.8kA 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17481109 | - | Tray | - | 20mW | - | -40℃~+175℃@(Tj) | 1.8kA | 1.2kV | FS(Field Stop) | 2.15V@15V,1800A | - | - | 98.5nF@25V | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| F4200R17N3E4BPSA1 | Infineon Technologies | 20mW 200A 1.7kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17532314 | - | Tray | - | 20mW | - | -40℃~+150℃@(Tj) | 200A | 1.7kV | FS(Field Stop) | 2.3V@15V,200A | - | - | 18nF@25V | - | - | ||
| Min: 1 Mult: 1 | 0 | IXGX100N170 | Littelfuse/IXYS | 830W 170A 1.7kV NPT (non-penetrating type) TO-247-3 IGBT Transistors / Modules ROHS | C17537671 | TO-247-3 | Tube-packed | - | 830W | - | -55℃~+150℃@(Tj) | 170A | 1.7kV | NPT (non-penetrating type) | 3V@15V,100A | 425nC | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | FF300R12KS4PHOSA1 | Infineon Technologies | IGBT Transistors / Modules ROHS | C17555322 | - | Tray | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | IXGT16N170 | Littelfuse/IXYS | 190W 32A 1.7kV NPT (non-penetrating type) TO-268AA IGBT Transistors / Modules ROHS | C17556102 | TO-268AA | Tube-packed | 400ns | 190W | 45ns | -55℃~+150℃@(Tj) | 32A | 1.7kV | NPT (non-penetrating type) | 3.5V@15V,16A | 78nC | - | - | 9.3mJ | - | ||
| Min: 1 Mult: 1 | 0 | IXYR100N65A3V1 | Littelfuse/IXYS | IGBT Transistors / Modules ROHS | C17554715 | - | Tube-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | AOT20B65M1 | Alpha & Omega Semicon | 227W 40A 650V TO-220 IGBT Transistors / Modules ROHS | C17551875 | TO-220 | Tube-packed | 122ns | 227W | 26ns | -55℃~+175℃@(Tj) | 40A | 650V | - | 2.15V@15V,20A | 46nC | 322ns | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FMM7G50US60N | onsemi | 139W 50A 600V IGBT Transistors / Modules ROHS | C17556449 | - | Bag-packed | - | 139W | - | -40℃~+150℃@(Tj) | 50A | 600V | - | 2.7V@15V,50A | - | - | 3.565nF@30V | - | - | ||
| Min: 1 Mult: 1 | 0 | VS-ENZ025C60N | Vishay Intertech | IGBT Transistors / Modules ROHS | C17559305 | - | Box-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| MMIX1X200N60B3H1 | Littelfuse/IXYS | 520W 175A 600V SMPD-24 IGBT Transistors / Modules ROHS | C17573798 | SMPD-24 | Tube-packed | 160ns | 520W | 48ns | -55℃~+150℃@(Tj) | 175A | 600V | - | 1.7V@15V,100A | 315nC | 100ns | - | 2.9mJ | 2.85mJ | ||
| Min: 1 Mult: 1 | 0 | RGCL60TK60GC11 | ROHM Semicon | 54W 30A 600V FS(Field Stop) SC-93-3 IGBT Transistors / Modules ROHS | C17579096 | SC-93-3 | Tube-packed | 186ns | 54W | 44ns | -40℃~+175℃@(Tj) | 30A | 600V | FS(Field Stop) | 1.8V@15V,30A | 68nC | - | - | 1.11mJ | - | ||
| Min: 1 Mult: 1 | 0 | FZ250R65KE3NPSA1 | Infineon Technologies | IGBT Transistors / Modules ROHS | C17608651 | - | Tray | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | FZ2400R17HP4B2BOSA2 | Infineon Technologies | 13kW 4.8kA 1.7kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17649233 | - | Tray | - | 13kW | - | -40℃~+150℃ | 4.8kA | 1.7kV | FS(Field Stop) | 2.25V@15V,2400A | - | - | 195nF@25V | - | - | ||
| Min: 1 Mult: 1 | 0 | IXA30RG1200DHG-TUB | Littelfuse/IXYS | 147W 43A 1.2kV SMD-9P IGBT Transistors / Modules ROHS | C17648242 | SMD-9P | Bag-packed | 250ns | 147W | 70ns | -55℃~+150℃@(Tj) | 43A | 1.2kV | - | 2.1V@15V,25A | 76nC | - | - | 3mJ | 2.5mJ | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FP150R07N3E4B11BOSA1 | Infineon Technologies | 430W 150A 650V FS(Field Stop) IGBT Transistors / Modules ROHS | C17693101 | - | Tray | - | 430W | - | -40℃~+150℃ | 150A | 650V | FS(Field Stop) | 1.95V@15V,150A | - | - | 9.3nF@25V | - | - |