Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Power Dissipation (Pd)
|
Operating Temperature
|
Collector Current (Ic)
|
Collector-Emitter Breakdown Voltage (Vces)
|
Input Capacitance (Cies@Vce)
|
Type
|
Gate-Emitter Threshold Voltage (Vge(th)@Ic)
|
Turn?off Switching Loss (Eoff)
|
Turn?on Switching Loss (Eon)
|
Turn?off Delay Time (Td(off))
|
Turn?on Delay Time (Td(on))
|
Total Gate Charge (Qg@Ic,Vge)
|
Diode Reverse Recovery Time (Trr)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Power Dissipation (Pd)
|
Operating Temperature
|
Collector Current (Ic)
|
Collector-Emitter Breakdown Voltage (Vces)
|
Input Capacitance (Cies@Vce)
|
Type
|
Gate-Emitter Threshold Voltage (Vge(th)@Ic)
|
Turn?off Switching Loss (Eoff)
|
Turn?on Switching Loss (Eon)
|
Turn?off Delay Time (Td(off))
|
Turn?on Delay Time (Td(on))
|
Total Gate Charge (Qg@Ic,Vge)
|
Diode Reverse Recovery Time (Trr)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0 | IXXX160N65C4 | Littelfuse/IXYS | 940W 290A 650V TO-247-3 IGBT Transistors / Modules ROHS | C3191896 | TO-247-3 | Tube-packed | 940W | -55℃~+175℃@(Tj) | 290A | 650V | - | - | - | 1.3mJ | 3.5mJ | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FMG2G50US60 | onsemi | 250W 50A 600V PM-7-GA IGBT Transistors / Modules ROHS | C3190017 | PM-7-GA | Bag-packed | 250W | -40℃~+150℃@(Tj) | 50A | 600V | 3.46nF@30V | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FMG2G400US60 | onsemi | 1.136kW 400A 600V PM-7-IA IGBT Transistors / Modules ROHS | C3190027 | PM-7-IA | Box-packed | 1.136kW | -40℃~+150℃@(Tj) | 400A | 600V | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| F3L11MR12W2M1B74BOMA1 | Infineon Technologies | 20mW 100A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C3190247 | - | Tray | 20mW | -40℃~+175℃@(Tj) | 100A | 1.2kV | 21.7nF@25V | FS(Field Stop) | 1.5V@15V,100A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | BSM15GP120BPSA1 | Infineon Technologies | 180W 35A 1.2kV IGBT Transistors / Modules ROHS | C3190287 | - | Tray | 180W | - | 35A | 1.2kV | 1nF@25V | - | 2.55V@15V,15A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | BSM35GP120BPSA1 | Infineon Technologies | 230W 45A 1.2kV IGBT Transistors / Modules ROHS | C3190307 | - | Tray | 230W | - | 45A | 1.2kV | 1.5nF@25V | - | 2.75V@15V,17.5A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | FS75R07N2E4B11BPSA1 | Infineon Technologies | 250W 75A 650V FS(Field Stop) IGBT Transistors / Modules ROHS | C3190317 | - | Tray | 250W | -40℃~+150℃@(Tj) | 75A | 650V | 4.6nF@25V | FS(Field Stop) | 1.95V@15V,75A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FP150R07N3E4PB11BPSA1 | Infineon Technologies | 430W 150A 650V FS(Field Stop) IGBT Transistors / Modules ROHS | C3190332 | - | Tray | 430W | -40℃~+150℃@(Tj) | 150A | 650V | 9.3nF@25V | FS(Field Stop) | 1.95V@15V,150A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | FF600R12ME7B11BPSA2 | Infineon Technologies | 20mW 600A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C3190337 | - | Tray | 20mW | -40℃~+175℃@(Tj) | 600A | 1.2kV | 92nF@25V | FS(Field Stop) | 1.75V@15V,600A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FF600R12ME4AB11BPSA1 | Infineon Technologies | 3.35kW 950A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C3190342 | - | Tray | 3.35kW | -40℃~+150℃@(Tj) | 950A | 1.2kV | 37nF@25V | FS(Field Stop) | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | IFF450B12ME4S8PB11BPSA1 | Infineon Technologies | 20mW 450A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C3190362 | - | Tray | 20mW | -40℃~+150℃ | 450A | 1.2kV | - | FS(Field Stop) | 2.1V@15V,450A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | FF450R33T3E3B5P4BPMA1 | Infineon Technologies | 1000kW 450A 3.3kV FS(Field Stop) IGBT Transistors / Modules ROHS | C3190397 | - | Tray | 1000kW | -40℃~+150℃@(Tj) | 450A | 3.3kV | 84nF@25V | FS(Field Stop) | 2.75V@15V,450A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| NGB8206ANSL3G | onsemi | 150W 20A 390V D2PAK IGBT Transistors / Modules ROHS | C3190492 | D2PAK | Bag-packed | 150W | -55℃~+175℃@(Tj) | 20A | 390V | - | - | 1.9V@4.5V,20A | - | - | 5us | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | TIG064E8-TL-H-ON | onsemi | 400V ECH-8 IGBT Transistors / Modules ROHS | C3190079 | ECH-8 | Tape & Reel (TR) | - | - | - | 400V | - | - | 7V@2.5V,100A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FS75R12W2T4PBPSA1 | Infineon Technologies | 375W 107A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C3190239 | - | Tray | 375W | -40℃~+150℃@(Tj) | 107A | 1.2kV | 4.3nF@25V | FS(Field Stop) | 2.15V@15V,75A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FP50R12W2T7B11BOMA1 | Infineon Technologies | 20mW 50A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C3190244 | - | Tray | 20mW | -40℃~+175℃@(Tj) | 50A | 1.2kV | 11.1nF@25V | FS(Field Stop) | 1.5V@15V,50A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| DDB6U100N16RRBPSA1 | Infineon Technologies | 350W 50A 1.2kV IGBT Transistors / Modules ROHS | C3190259 | - | Tray | 350W | - | 50A | 1.2kV | 3.3nF@25V | - | 3.2V@20V,50A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| IFS200B12N3E4B37BPSA1 | Infineon Technologies | 20mW 200A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C3190334 | - | Tray | 20mW | -40℃~+150℃@(Tj) | 200A | 1.2kV | 14nF@25V | FS(Field Stop) | 2.1V@15V,200A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FF600R07ME4B11BPSA1 | Infineon Technologies | 1.8kW 700A 650V FS(Field Stop) IGBT Transistors / Modules ROHS | C3190354 | - | Tray | 1.8kW | -40℃~+150℃@(Tj) | 700A | 650V | 37nF@25V | FS(Field Stop) | 1.95V@15V,600A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | FS450R17OP4BPSA1 | Infineon Technologies | 20mW 450A 1.7kV FS(Field Stop) IGBT Transistors / Modules ROHS | C3190369 | - | Tray | 20mW | -40℃~+150℃@(Tj) | 450A | 1.7kV | 37nF@25V | FS(Field Stop) | 2.2V@15V,450A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | FZ1000R33HL3B60BOSA1 | Infineon Technologies | 1600kW 1kA 3.3kV FS(Field Stop) IGBT Transistors / Modules ROHS | C3190379 | - | Tray | 1600kW | -40℃~+150℃@(Tj) | 1kA | 3.3kV | 190nF@25V | FS(Field Stop) | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| AUIRG4BC30USTRL | Infineon Technologies | 100W 23A 600V D2PAK IGBT Transistors / Modules ROHS | C3190479 | D2PAK | Bag-packed | 100W | -55℃~+150℃@(Tj) | 23A | 600V | - | - | 2.1V@15V,12A | 0.2mJ | 0.16mJ | 78ns | 17ns | 50nC | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| NGB8206NTF4G | onsemi | 150W 20A 390V D2PAK IGBT Transistors / Modules ROHS | C3190484 | D2PAK | Bag-packed | 150W | - | 20A | 390V | - | - | 1.9V@4.5V,20A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 800
| 0 | FGB30N6S2T | onsemi | 167W 45A 600V D2PAK(TO-263) IGBT Transistors / Modules ROHS | C3190539 | D2PAK(TO-263) | Tape & Reel (TR) | 167W | - | 45A | 600V | - | - | 2.5V@15V,12A | 0.11mJ | 0.055mJ | 40ns | 6ns | 23nC | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| HGT1S3N60A4DS9A | onsemi | 70W 17A 600V D2PAK(TO-263) IGBT Transistors / Modules ROHS | C3190544 | D2PAK(TO-263) | Tube-packed | 70W | -55℃~+150℃@(Tj) | 17A | 600V | - | - | 2.7V@15V,3A | 0.025mJ | 0.037mJ | 73ns | 6ns | 21nC | 29ns |