Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Power Dissipation (Pd)
|
Operating Temperature
|
Collector Current (Ic)
|
Collector-Emitter Breakdown Voltage (Vces)
|
Input Capacitance (Cies@Vce)
|
Type
|
Gate-Emitter Threshold Voltage (Vge(th)@Ic)
|
Turn?off Delay Time (Td(off))
|
Turn?on Delay Time (Td(on))
|
Total Gate Charge (Qg@Ic,Vge)
|
Diode Reverse Recovery Time (Trr)
|
Turn?off Switching Loss (Eoff)
|
Turn?on Switching Loss (Eon)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Power Dissipation (Pd)
|
Operating Temperature
|
Collector Current (Ic)
|
Collector-Emitter Breakdown Voltage (Vces)
|
Input Capacitance (Cies@Vce)
|
Type
|
Gate-Emitter Threshold Voltage (Vge(th)@Ic)
|
Turn?off Delay Time (Td(off))
|
Turn?on Delay Time (Td(on))
|
Total Gate Charge (Qg@Ic,Vge)
|
Diode Reverse Recovery Time (Trr)
|
Turn?off Switching Loss (Eoff)
|
Turn?on Switching Loss (Eon)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0 | FS50R06W1E3B11BOMA1 | Infineon Technologies | 205W 70A 600V FS(Field Stop) IGBT Transistors / Modules ROHS | C17430625 | - | Tray | 205W | -40℃~+150℃ | 70A | 600V | 3.1nF@25V | FS(Field Stop) | 1.9V@15V,50A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | AOK20B65M1 | Alpha & Omega Semicon | 227W 40A 650V TO-247 IGBT Transistors / Modules ROHS | C17431645 | TO-247 | Tube-packed | 227W | -55℃~+175℃@(Tj) | 40A | 650V | - | - | 2.15V@15V,20A | 122ns | 26ns | 46nC | 322ns | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| IXXN200N60B3 | Littelfuse/IXYS | 940W 280A 600V PT (Through Type) SOT-227B IGBT Transistors / Modules ROHS | C17433143 | SOT-227B | Tube-packed | 940W | -55℃~+175℃@(Tj) | 280A | 600V | 9.97nF@25V | PT (Through Type) | 1.7V@15V,100A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | IXYT20N120C3D1HV | Littelfuse/IXYS | 230W 36A 1.2kV TO-268-3 IGBT Transistors / Modules ROHS | C17423302 | TO-268-3 | Tube-packed | 230W | -55℃~+150℃@(Tj) | 36A | 1.2kV | - | - | 3.4V@15V,20A | 90ns | 20ns | 53nC | 29ns | 1mJ | 1.3mJ | ||
| Min: 1 Mult: 1 | 0 | IXYR50N120C3D1 | Littelfuse/IXYS | 290W 56A 1.2kV TO-247-3 IGBT Transistors / Modules ROHS | C17369166 | TO-247-3 | Tube-packed | 290W | -55℃~+150℃@(Tj) | 56A | 1.2kV | - | - | 4V@15V,50A | 133ns | 28ns | 142nC | 195ns | 1mJ | 3mJ | ||
| Min: 1 Mult: 1 | 0 | IXGH40N120A2 | Littelfuse/IXYS | 360W 75A 1.2kV PT (Through Type) TO-247AD IGBT Transistors / Modules ROHS | C17341469 | TO-247AD | Tube-packed | 360W | -55℃~+150℃@(Tj) | 75A | 1.2kV | - | PT (Through Type) | 2V@15V,40A | 420ns | 22ns | 136nC | - | 15mJ | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FF300R12ME4BOSA1 | Infineon Technologies | 1.6kW 450A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17441694 | - | Tray | 1.6kW | -40℃~+150℃ | 450A | 1.2kV | 18.5nF@25V | FS(Field Stop) | 2.1V@15V,300A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | FS200R12N3T4RB81BPSA1 | Infineon Technologies | IGBT Transistors / Modules ROHS | C17442164 | - | Tray | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | RGW00TS65GC11 | ROHM Semicon | 254W 96A 650V FS(Field Stop) TO-247N IGBT Transistors / Modules ROHS | C17445765 | TO-247N | Tube-packed | 254W | -40℃~+175℃@(Tj) | 96A | 650V | - | FS(Field Stop) | 1.9V@15V,50A | 180ns | 52ns | 141nC | - | - | 1.18mJ | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FP50R12N2T7PBPSA1 | Infineon Technologies | 20mW 50A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17445905 | - | Tray | 20mW | -40℃~+175℃@(Tj) | 50A | 1.2kV | 11.1nF@25V | FS(Field Stop) | 1.85V@15V,25A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | IXBT10N170 | Littelfuse/IXYS | 140W 20A 1.7kV TO-268AA IGBT Transistors / Modules ROHS | C17383049 | TO-268AA | Tube-packed | 140W | -55℃~+150℃@(Tj) | 20A | 1.7kV | - | - | 3.8V@15V,10A | 500ns | 35ns | 30nC | 360ns | 6mJ | - | ||
| Min: 1 Mult: 1 | 0 | VS-GT90DA120U | Vishay Intertech | 781W 169A 1.2kV FS(Field Stop) SOT-227 IGBT Transistors / Modules ROHS | C17384259 | SOT-227 | Tube-packed | 781W | -40℃~+150℃@(Tj) | 169A | 1.2kV | - | FS(Field Stop) | 2.6V@15V,75A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| IXYA20N65C3 | Littelfuse/IXYS | 230W 20A 650V TO-263AA IGBT Transistors / Modules ROHS | C17449253 | TO-263AA | Tube-packed | 230W | -55℃~+175℃@(Tj) | 20A | 650V | - | - | 2.5V@15V,20A | 80ns | 19ns | 30nC | 34ns | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| IXYH16N170C | Littelfuse/IXYS | 310W 40A 1.7kV TO-247 IGBT Transistors / Modules ROHS | C17449560 | TO-247 | Tube-packed | 310W | -55℃~+175℃@(Tj) | 40A | 1.7kV | - | - | 3.8V@15V,16A | 140ns | 11ns | 56nC | 19ns | 1.5mJ | 2.1mJ | ||
| Min: 1 Mult: 1 | 0 | RGT8TM65DGC9 | ROHM Semicon | 16W 5A 650V FS(Field Stop) TO-220 IGBT Transistors / Modules ROHS | C17521405 | TO-220 | Tube-packed | 16W | -40℃~+175℃@(Tj) | 5A | 650V | - | FS(Field Stop) | 2.1V@15V,4A | 69ns | 17ns | 13.5nC | 40ns | - | - | ||
| Min: 1 Mult: 1 | 0 | BIDW50N65T | BOURNS | 416W 100A 650V FS(Field Stop) TO-247 IGBT Transistors / Modules ROHS | C17512645 | TO-247 | Tube-packed | 416W | -55℃~+150℃@(Tj) | 100A | 650V | - | FS(Field Stop) | 2.2V@15V,50A | 125ns | 37ns | 123nC | 37.5ns | 1.1mJ | 3mJ | ||
| Min: 1 Mult: 1 | 0 | IFT150B12N3E4BOSA1 | Infineon Technologies | IGBT Transistors / Modules ROHS | C17528910 | - | Tray | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FP10R12W1T4B29BOMA1 | Infineon Technologies | IGBT Transistors / Modules ROHS | C17527686 | - | Tray | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | IXXH140N65B4 | Littelfuse/IXYS | 1.2kW 340A 650V PT (Through Type) TO-247 IGBT Transistors / Modules ROHS | C17321299 | TO-247 | Tube-packed | 1.2kW | -55℃~+175℃@(Tj) | 340A | 650V | - | PT (Through Type) | 1.9V@15V,120A | 270ns | 54ns | 250nC | 105ns | 2.67mJ | 5.75mJ | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| F5L200R12N3H3BPSA1 | Infineon Technologies | IGBT Transistors / Modules ROHS | C17312502 | - | Bag-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | FP75R12N3T7BPSA1 | Infineon Technologies | 20mW 75A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17307364 | - | Tray | 20mW | -40℃~+175℃@(Tj) | 75A | 1.2kV | 15.1nF@25V | FS(Field Stop) | 1.8V@15V,75A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | IM241M6T2BAKMA1 | Infineon Technologies | 13W 600V DIP-23 IGBT Transistors / Modules ROHS | C17290636 | DIP-23 | Tube-packed | 13W | -40℃~+150℃@(Tj) | - | 600V | - | - | 1.58V@15V,1A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | RGTV60TS65GC11 | ROHM Semicon | 194W 60A 650V FS(Field Stop) TO-247N IGBT Transistors / Modules ROHS | C17293900 | TO-247N | Tube-packed | 194W | -40℃~+175℃@(Tj) | 60A | 650V | - | FS(Field Stop) | 1.9V@15V,30A | 105ns | 33ns | 64nC | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FF300R12ME3BOSA1 | Infineon Technologies | IGBT Transistors / Modules ROHS | C17297389 | - | Tray | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | RGCL80TS60DGC11 | ROHM Semicon | 148W 65A 600V FS(Field Stop) TO-247N IGBT Transistors / Modules ROHS | C17303752 | TO-247N | Bag-packed | 148W | -40℃~+175℃@(Tj) | 65A | 600V | - | FS(Field Stop) | 1.8V@15V,40A | 227ns | 53ns | 98nC | 58ns | 1.68mJ | 1.11mJ |