Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Power Dissipation (Pd)
|
Operating Temperature
|
Collector Current (Ic)
|
Collector-Emitter Breakdown Voltage (Vces)
|
Input Capacitance (Cies@Vce)
|
Type
|
Gate-Emitter Threshold Voltage (Vge(th)@Ic)
|
Diode Reverse Recovery Time (Trr)
|
Turn?off Switching Loss (Eoff)
|
Turn?on Switching Loss (Eon)
|
Total Gate Charge (Qg@Ic,Vge)
|
Turn?off Delay Time (Td(off))
|
Turn?on Delay Time (Td(on))
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Power Dissipation (Pd)
|
Operating Temperature
|
Collector Current (Ic)
|
Collector-Emitter Breakdown Voltage (Vces)
|
Input Capacitance (Cies@Vce)
|
Type
|
Gate-Emitter Threshold Voltage (Vge(th)@Ic)
|
Diode Reverse Recovery Time (Trr)
|
Turn?off Switching Loss (Eoff)
|
Turn?on Switching Loss (Eon)
|
Total Gate Charge (Qg@Ic,Vge)
|
Turn?off Delay Time (Td(off))
|
Turn?on Delay Time (Td(on))
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0 | IRGS4630DPBF | Infineon Technologies | 206W 47A 600V TO-263 IGBT Transistors / Modules ROHS | C3191792 | TO-263 | Tube-packed | 206W | -40℃~+175℃@(Tj) | 47A | 600V | - | - | - | 100ns | 0.35mJ | 0.095mJ | - | - | - | ||
| Min: 1 Mult: 1 | 0 | IXG100IF1200HF | Littelfuse/IXYS | 140A 1.2kV TO-247-3 IGBT Transistors / Modules ROHS | C3191892 | TO-247-3 | Tube-packed | - | - | 140A | 1.2kV | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | IXYX50N170C | Littelfuse/IXYS | 1.5kW 178A 1.7kV TO-247-3 IGBT Transistors / Modules ROHS | C3191897 | TO-247-3 | Tube-packed | 1.5kW | -55℃~+175℃@(Tj) | 178A | 1.7kV | - | - | - | 44ns | 5.6mJ | 8.7mJ | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| HGTD8P50G1S | HARRIS | 66W 12A 500V TO-252AA IGBT Transistors / Modules ROHS | C3193963 | TO-252AA | Bag-packed | 66W | -55℃~+150℃@(Tj) | 12A | 500V | - | - | 2.9V@15V,3A | - | - | - | 30nC | - | - | ||
| Min: 1 Mult: 1 | 0 | IXA4I1200UC-TUB | Littelfuse/IXYS | 45W 9A 1.2kV PT (Through Type) TO-252AA IGBT Transistors / Modules ROHS | C3193968 | TO-252AA | Tube-packed | 45W | - | 9A | 1.2kV | - | PT (Through Type) | 2.1V@15V,3A | - | 0.3mJ | 0.4mJ | 12nC | 250ns | 70ns | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| IRGSL30B60KPBF | Infineon Technologies | 370W 78A 600V NPT (non-penetrating type) TO-262 IGBT Transistors / Modules ROHS | C3193973 | TO-262 | Bag-packed | 370W | -55℃~+175℃@(Tj) | 78A | 600V | - | NPT (non-penetrating type) | 2.35V@15V,30A | - | 0.825mJ | 0.35mJ | 102nC | 185ns | 46ns | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| IRGSL4B60KD1PBF | Infineon Technologies | 63W 11A 600V NPT (non-penetrating type) TO-262 IGBT Transistors / Modules ROHS | C3193978 | TO-262 | Bag-packed | 63W | -55℃~+175℃@(Tj) | 11A | 600V | - | NPT (non-penetrating type) | 2.5V@15V,4A | 93ns | 0.047mJ | 0.073mJ | 12nC | 100ns | 22ns | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| HGT1S12N60B3DS | HARRIS | 104W 27A 600V TO-263AB IGBT Transistors / Modules ROHS | C3194028 | TO-263AB | Bag-packed | 104W | -55℃~+150℃@(Tj) | 27A | 600V | - | - | - | - | 0.25mJ | 0.304mJ | - | - | - | ||
| Min: 1 Mult: 1 | 0 | APT50GT120LRG | Microchip Tech | 625W 50A 1.2kV NPT (non-penetrating type) TO-264(L) IGBT Transistors / Modules ROHS | C3194053 | TO-264(L) | Tube-packed | 625W | -55℃~+150℃@(Tj) | 50A | 1.2kV | - | NPT (non-penetrating type) | 3.7V@15V,50A | - | 2.33mJ | - | 340nC | 230ns | 24ns | ||
| Min: 1 Mult: 1 | 0 | IXBT42N300HV | Littelfuse/IXYS | 500W 104A 3kV TO-268HV IGBT Transistors / Modules ROHS | C3194068 | TO-268HV | Tube-packed | 500W | -55℃~+150℃@(Tj) | 104A | 3kV | - | - | 3V@15V,42A | 1.7us | - | - | 200nC | 445ns | 72ns | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| IGTM10N50 | HARRIS | 10A 500V TO-3 IGBT Transistors / Modules ROHS | C3194088 | TO-3 | Bag-packed | - | - | 10A | 500V | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FGA40N60UFDTU | onsemi | 160W 40A 600V TO-3P IGBT Transistors / Modules ROHS | C3194103 | TO-3P | Tube-packed | 160W | -55℃~+150℃@(Tj) | 40A | 600V | - | - | 3V@15V,20A | 95ns | 0.13mJ | 0.47mJ | 77nC | 65ns | 15ns | ||
| Min: 1 Mult: 1 | 0 | RGTH80TK65GC11 | ROHM Semicon | 66W 31A 650V FS(Field Stop) TO-3PFM IGBT Transistors / Modules ROHS | C3194118 | TO-3PFM | Tube-packed | 66W | -40℃~+175℃@(Tj) | 31A | 650V | - | FS(Field Stop) | 2.1V@15V,40A | - | - | - | 79nC | 120ns | 34ns | ||
| Min: 1 Mult: 1 | 0 | IXXN200N60C3H1 | Littelfuse/IXYS | 780W 200A 600V PT (Through Type) SOT-227B IGBT Transistors / Modules ROHS | C3193028 | SOT-227B | Tube-packed | 780W | -55℃~+150℃@(Tj) | 200A | 600V | 9.9nF@25V | PT (Through Type) | 2.1V@15V,100A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| HGTG30N60C3 | HARRIS | 208W 63A 600V SUPER-247(TO-274AA) IGBT Transistors / Modules ROHS | C3193345 | SUPER-247(TO-274AA) | Bag-packed | 208W | -55℃~+150℃@(Tj) | 63A | 600V | - | - | 1.8V@15V,30A | - | 2.5mJ | 1.05mJ | 250nC | 320ns | 40ns | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| IRG4PSC71UPBF | Infineon Technologies | 350W 85A 600V TO-274AA IGBT Transistors / Modules ROHS | C3193350 | TO-274AA | Bag-packed | 350W | -55℃~+150℃@(Tj) | 85A | 600V | - | - | - | - | 1.99mJ | 0.42mJ | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| HGTP15N50C1 | HARRIS | 75W 15A 500V TO-220 IGBT Transistors / Modules ROHS | C3193380 | TO-220 | Bag-packed | 75W | -55℃~+150℃@(Tj) | 15A | 500V | - | - | 3.2V@20V,35A | - | - | - | 33nC | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| HGTP15N40C1 | HARRIS | 75W 15A 400V TO-220 IGBT Transistors / Modules ROHS | C3193385 | TO-220 | Bag-packed | 75W | -55℃~+150℃@(Tj) | 15A | 400V | - | - | 3.2V@20V,35A | - | - | - | 33nC | - | - | ||
| Min: 1 Mult: 1 | 0 | FGP20N6S2D | onsemi | 125W 28A 600V TO-220-3 IGBT Transistors / Modules ROHS | C3193415 | TO-220-3 | Tube-packed | 125W | -55℃~+150℃@(Tj) | 28A | 600V | - | - | 2.7V@15V,7A | 31ns | 0.058mJ | 0.025mJ | 30nC | 87ns | 7.7ns | ||
| Min: 1 Mult: 1 | 0 | IRGB15B60KDPBF-INF | Infineon Technologies | 208W 31A 600V NPT (non-penetrating type) TO-220AB IGBT Transistors / Modules ROHS | C3193525 | TO-220AB | Bag-packed | 208W | -55℃~+150℃@(Tj) | 31A | 600V | - | NPT (non-penetrating type) | 2.2V@15V,15A | 92ns | 0.34mJ | 0.22mJ | 84nC | 184ns | 34ns | ||
| Min: 1 Mult: 1 | 0 | IRG4IBC30WPBF | Infineon Technologies | 45W 17A 600V TO-220-3 IGBT Transistors / Modules ROHS | C3193555 | TO-220-3 | Bag-packed | 45W | -55℃~+150℃@(Tj) | 17A | 600V | - | - | - | - | 0.13mJ | 0.13mJ | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| MGW20N120 | MOTOROLA | 174W 28A 1.2kV TO-247 IGBT Transistors / Modules ROHS | C3193630 | TO-247 | Bag-packed | 174W | -55℃~+150℃@(Tj) | 28A | 1.2kV | - | - | 4.99V@15V,20A | - | 1.65mJ | - | 62nC | 190ns | 88ns | ||
| Min: 1 Mult: 1 | 0 | IXYH50N65C3H1 | Littelfuse/IXYS | 600W 130A 650V PT (Through Type) TO-247 IGBT Transistors / Modules ROHS | C3193640 | TO-247 | Tube-packed | 600W | -55℃~+175℃@(Tj) | 130A | 650V | - | PT (Through Type) | 2.1V@15V,36A | 120ns | 0.37mJ | 1.3mJ | 80nC | 80ns | 22ns | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| IXYH85N120A4 | Littelfuse/IXYS | 1.15kW 300A 1.2kV PT (Through Type) TO-247 IGBT Transistors / Modules ROHS | C3193650 | TO-247 | Tube-packed | 1.15kW | -55℃~+175℃@(Tj) | 300A | 1.2kV | - | PT (Through Type) | 1.8V@15V,85A | 40ns | 8.3mJ | 4.9mJ | 200nC | 400ns | 40ns | ||
| Min: 1 Mult: 1 | 0 | STGWA30IH65DF | STMicroelectronics | 180W 60A 650V FS(Field Stop) TO-247-3 IGBT Transistors / Modules ROHS | C3193680 | TO-247-3 | Tube-packed | 180W | -55℃~+175℃@(Tj) | 60A | 650V | - | FS(Field Stop) | 2.05V@15V,30A | - | 0.123mJ | - | 80nC | 200ns | - |