Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Power Dissipation (Pd)
|
Turn?off Delay Time (Td(off))
|
Turn?on Delay Time (Td(on))
|
Operating Temperature
|
Collector Current (Ic)
|
Collector-Emitter Breakdown Voltage (Vces)
|
Type
|
Gate-Emitter Threshold Voltage (Vge(th)@Ic)
|
Total Gate Charge (Qg@Ic,Vge)
|
Diode Reverse Recovery Time (Trr)
|
Input Capacitance (Cies@Vce)
|
Turn?off Switching Loss (Eoff)
|
Turn?on Switching Loss (Eon)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Power Dissipation (Pd)
|
Turn?off Delay Time (Td(off))
|
Turn?on Delay Time (Td(on))
|
Operating Temperature
|
Collector Current (Ic)
|
Collector-Emitter Breakdown Voltage (Vces)
|
Type
|
Gate-Emitter Threshold Voltage (Vge(th)@Ic)
|
Total Gate Charge (Qg@Ic,Vge)
|
Diode Reverse Recovery Time (Trr)
|
Input Capacitance (Cies@Vce)
|
Turn?off Switching Loss (Eoff)
|
Turn?on Switching Loss (Eon)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| IXXQ30N60B3M | Littelfuse/IXYS | 90W 33A 600V TO-3P IGBT Transistors / Modules ROHS | C17694741 | TO-3P | Tube-packed | 90W | 150ns | 23ns | -55℃~+175℃@(Tj) | 33A | 600V | - | 1.85V@15V,24A | 39nC | 36ns | - | - | - | ||
| Min: 1 Mult: 1 | 0 | IXGH48N60C3 | Littelfuse/IXYS | 300W 75A 600V PT (Through Type) TO-247AD IGBT Transistors / Modules ROHS | C17657046 | TO-247AD | Tube-packed | 300W | 60ns | 19ns | -55℃~+150℃@(Tj) | 75A | 600V | PT (Through Type) | 2.5V@15V,30A | 77nC | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FF1000R17IE4DB2BOSA1 | Infineon Technologies | 6.25kW 1.7kV IGBT Transistors / Modules ROHS | C17667602 | - | Tray | 6.25kW | - | - | -40℃~+150℃ | - | 1.7kV | - | 2.45V@15V,1000A | - | - | 81nF@25V | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FP150R12N3T4PB81BPSA1 | Infineon Technologies | IGBT Transistors / Modules ROHS | C17672141 | - | Tray | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | AOK75B65H1 | Alpha & Omega Semicon | 556W 150A 650V TO-247 IGBT Transistors / Modules ROHS | C17669582 | TO-247 | Tube-packed | 556W | 175ns | 47ns | -55℃~+175℃@(Tj) | 150A | 650V | - | 2.4V@15V,75A | 109nC | 295ns | - | 2.04mJ | 3.77mJ | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FF300R12KE3HOSA1 | Infineon Technologies | 1.45kW 440A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17666735 | - | Tray | 1.45kW | - | - | -40℃~+125℃ | 440A | 1.2kV | FS(Field Stop) | 2.15V@15V,300A | - | - | 21nF@25V | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FP100R12N3T7B11BPSA1 | Infineon Technologies | 100A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17338829 | - | Tray | - | - | - | - | 100A | 1.2kV | FS(Field Stop) | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| DF400R12KE3HOSA1 | Infineon Technologies | 2kW 580A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17347182 | - | Tray | 2kW | - | - | -40℃~+125℃ | 580A | 1.2kV | FS(Field Stop) | 2.15V@15V,400A | - | - | 28nF@25V | - | - | ||
| Min: 1 Mult: 1 | 0 | F3L8MR12W2M1HB11BPSA1 | Infineon Technologies | IGBT Transistors / Modules ROHS | C17362008 | - | Tray | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | RGTV60TK65DGVC11 | ROHM Semicon | 76W 33A 650V FS(Field Stop) SC-93-3 IGBT Transistors / Modules ROHS | C17362273 | SC-93-3 | Tube-packed | 76W | 105ns | 33ns | -40℃~+175℃@(Tj) | 33A | 650V | FS(Field Stop) | 1.9V@15V,30A | 64nC | 95ns | - | - | - | ||
| Min: 1 Mult: 1 | 0 | FZ600R17KE3S4HOSA1 | Infineon Technologies | IGBT Transistors / Modules ROHS | C17463078 | - | Tray | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | FP100R12N2T7BPSA2 | Infineon Technologies | 20mW 100A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17461901 | - | Tray | 20mW | - | - | -40℃~+175℃@(Tj) | 100A | 1.2kV | FS(Field Stop) | 1.5V@15V,100A | - | - | 21.7nF@25V | - | - | ||
| Min: 1 Mult: 1 | 0 | FS50R06W1E3B11BOMA1 | Infineon Technologies | 205W 70A 600V FS(Field Stop) IGBT Transistors / Modules ROHS | C17430625 | - | Tray | 205W | - | - | -40℃~+150℃ | 70A | 600V | FS(Field Stop) | 1.9V@15V,50A | - | - | 3.1nF@25V | - | - | ||
| Min: 1 Mult: 1 | 0 | AOK20B65M1 | Alpha & Omega Semicon | 227W 40A 650V TO-247 IGBT Transistors / Modules ROHS | C17431645 | TO-247 | Tube-packed | 227W | 122ns | 26ns | -55℃~+175℃@(Tj) | 40A | 650V | - | 2.15V@15V,20A | 46nC | 322ns | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| IXXN200N60B3 | Littelfuse/IXYS | 940W 280A 600V PT (Through Type) SOT-227B IGBT Transistors / Modules ROHS | C17433143 | SOT-227B | Tube-packed | 940W | - | - | -55℃~+175℃@(Tj) | 280A | 600V | PT (Through Type) | 1.7V@15V,100A | - | - | 9.97nF@25V | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| IXBT16N170AHV | Littelfuse/IXYS | 150W 16A 1.7kV TO-268HV IGBT Transistors / Modules ROHS | C17427866 | TO-268HV | Tube-packed | 150W | 250ns | 15ns | -55℃~+150℃@(Tj) | 16A | 1.7kV | - | 6V@15V,10A | 65nC | 25ns | - | 2.5mJ | - | ||
| Min: 1 Mult: 1 | 0 | DF600R12N2E4PB11BPSA1 | Infineon Technologies | IGBT Transistors / Modules ROHS | C17429381 | - | Tray | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | MUBW15-12A7 | Littelfuse/IXYS | 180W 35A 1.2kV NPT (non-penetrating type) IGBT Transistors / Modules ROHS | C17429546 | - | Box-packed | 180W | - | - | -40℃~+125℃@(Tj) | 35A | 1.2kV | NPT (non-penetrating type) | 2.6V@15V,15A | - | - | 1nF@25V | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FF300R17KE4HOSA1 | Infineon Technologies | 1.8kW 440A 1.7kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17454316 | - | Tray | 1.8kW | - | - | -40℃~+150℃ | 440A | 1.7kV | FS(Field Stop) | 2.3V@15V,300A | - | - | 24.5nF@25V | - | - | ||
| Min: 1 Mult: 1 | 0 | IXGK400N30A3 | Littelfuse/IXYS | 1kW 400A 300V PT (Through Type) TO-264 IGBT Transistors / Modules ROHS | C17453778 | TO-264 | Tube-packed | 1kW | - | - | -55℃~+150℃@(Tj) | 400A | 300V | PT (Through Type) | 1.15V@15V,100A | 560nC | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FP75R12N2T4BOSA1 | Infineon Technologies | IGBT Transistors / Modules ROHS | C17432751 | - | Tray | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | FP200R12N3T7B11BPSA1 | Infineon Technologies | 20mW 200A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17436569 | - | Tray | 20mW | - | - | -40℃~+175℃@(Tj) | 200A | 1.2kV | FS(Field Stop) | 1.55V@15V,200A | - | - | 40.3nF@25V | - | - | ||
| Min: 1 Mult: 1 | 0 | FF450R12IE4BOSA2 | Infineon Technologies | IGBT Transistors / Modules ROHS | C17418927 | - | Tray | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | IXYT20N120C3D1HV | Littelfuse/IXYS | 230W 36A 1.2kV TO-268-3 IGBT Transistors / Modules ROHS | C17423302 | TO-268-3 | Tube-packed | 230W | 90ns | 20ns | -55℃~+150℃@(Tj) | 36A | 1.2kV | - | 3.4V@15V,20A | 53nC | 29ns | - | 1mJ | 1.3mJ | ||
| Min: 1 Mult: 1 | 0 | IXGH30N120C3H1 | Littelfuse/IXYS | 250W 48A 1.2kV PT (Through Type) TO-247AD IGBT Transistors / Modules ROHS | C17398805 | TO-247AD | Tube-packed | 250W | 106ns | 18ns | -55℃~+150℃@(Tj) | 48A | 1.2kV | PT (Through Type) | 4.2V@15V,24A | 80nC | 70ns | - | - | 1.45mJ |