Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Power Dissipation (Pd)
|
Operating Temperature
|
Collector Current (Ic)
|
Collector-Emitter Breakdown Voltage (Vces)
|
Input Capacitance (Cies@Vce)
|
Type
|
Gate-Emitter Threshold Voltage (Vge(th)@Ic)
|
Turn?off Delay Time (Td(off))
|
Turn?on Delay Time (Td(on))
|
Total Gate Charge (Qg@Ic,Vge)
|
Diode Reverse Recovery Time (Trr)
|
Turn?off Switching Loss (Eoff)
|
Turn?on Switching Loss (Eon)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Power Dissipation (Pd)
|
Operating Temperature
|
Collector Current (Ic)
|
Collector-Emitter Breakdown Voltage (Vces)
|
Input Capacitance (Cies@Vce)
|
Type
|
Gate-Emitter Threshold Voltage (Vge(th)@Ic)
|
Turn?off Delay Time (Td(off))
|
Turn?on Delay Time (Td(on))
|
Total Gate Charge (Qg@Ic,Vge)
|
Diode Reverse Recovery Time (Trr)
|
Turn?off Switching Loss (Eoff)
|
Turn?on Switching Loss (Eon)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0 | VS-40MT120PHAPBF | Vishay Intertech | 305W 75A 1.2kV FS(Field Stop) MTP-12 IGBT Transistors / Modules ROHS | C17304501 | MTP-12 | Tube-packed | 305W | -40℃~+150℃@(Tj) | 75A | 1.2kV | 3.2nF@25V | FS(Field Stop) | 2.65V@15V,40A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | FZ600R12KS4HOSA1 | Infineon Technologies | IGBT Transistors / Modules ROHS | C17353880 | - | Tray | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FS150R12N2T7BPSA2 | Infineon Technologies | 20mW 150A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17561967 | - | Tray | 20mW | -40℃~+175℃@(Tj) | 150A | 1.2kV | 30.1nF@25V | FS(Field Stop) | 1.8V@15V,150A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FP25R12N2T7B80BPSA1 | Infineon Technologies | FS(Field Stop) IGBT Transistors / Modules ROHS | C17562483 | - | Tray | - | - | - | - | - | FS(Field Stop) | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | FF300R07KE4HOSA1 | Infineon Technologies | 940W 650V FS(Field Stop) IGBT Transistors / Modules ROHS | C17561819 | - | Tray | 940W | -40℃~+150℃ | - | 650V | 19nF@25V | FS(Field Stop) | 1.95V@15V,300A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | AOT20B65M1 | Alpha & Omega Semicon | 227W 40A 650V TO-220 IGBT Transistors / Modules ROHS | C17551875 | TO-220 | Tube-packed | 227W | -55℃~+175℃@(Tj) | 40A | 650V | - | - | 2.15V@15V,20A | 122ns | 26ns | 46nC | 322ns | - | - | ||
| Min: 1 Mult: 1 | 0 | RGTV60TS65DGC11 | ROHM Semicon | 194W 60A 650V FS(Field Stop) TO-247N IGBT Transistors / Modules ROHS | C17589960 | TO-247N | Tube-packed | 194W | -40℃~+175℃@(Tj) | 60A | 650V | - | FS(Field Stop) | 1.9V@15V,30A | 105ns | 33ns | 64nC | 95ns | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| F4200R17N3E4BPSA1 | Infineon Technologies | 20mW 200A 1.7kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17532314 | - | Tray | 20mW | -40℃~+150℃@(Tj) | 200A | 1.7kV | 18nF@25V | FS(Field Stop) | 2.3V@15V,200A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | IXGX100N170 | Littelfuse/IXYS | 830W 170A 1.7kV NPT (non-penetrating type) TO-247-3 IGBT Transistors / Modules ROHS | C17537671 | TO-247-3 | Tube-packed | 830W | -55℃~+150℃@(Tj) | 170A | 1.7kV | - | NPT (non-penetrating type) | 3V@15V,100A | - | - | 425nC | - | - | - | ||
| Min: 1 Mult: 1 | 0 | MIP50R12E2ATN-BP | MCC(Micro Commercial Components) | 288W 50A 1.2kV E2A IGBT Transistors / Modules ROHS | C17539621 | E2A | Bag-packed | 288W | -40℃~+150℃@(Tj) | 50A | 1.2kV | 2.6nF@25V | - | 2.3V@15V,50A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | IXYH80N90C3 | Littelfuse/IXYS | 830W 165A 900V TO-247 IGBT Transistors / Modules ROHS | C17544244 | TO-247 | Tube-packed | 830W | -55℃~+175℃@(Tj) | 165A | 900V | - | - | 2.7V@15V,80A | 90ns | 34ns | 145nC | - | 1.9mJ | 4.3mJ | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FP150R12N3T7B16BPSA1 | Infineon Technologies | 20mW 150A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17476381 | - | Tray | 20mW | -40℃~+175℃@(Tj) | 150A | 1.2kV | 30.1nF@25V | FS(Field Stop) | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | RGW40TK65GVC11 | ROHM Semicon | 61W 27A 650V FS(Field Stop) SC-93-3 IGBT Transistors / Modules ROHS | C17502746 | SC-93-3 | Tube-packed | 61W | -40℃~+175℃@(Tj) | 27A | 650V | - | FS(Field Stop) | 1.9V@15V,20A | 76ns | 33ns | 59nC | - | - | - | ||
| Min: 1 Mult: 1 | 0 | RJH60A83RDPN-E0#T2 | RENESAS | 20A 600V TO-220AB IGBT Transistors / Modules ROHS | C17471507 | TO-220AB | Tube-packed | - | - | 20A | 600V | - | - | - | - | - | - | 150ns | - | - | ||
| Min: 1 Mult: 1 | 0 | FS20R06W1E3B11BOMA1 | Infineon Technologies | 135W 35A 600V FS(Field Stop) IGBT Transistors / Modules ROHS | C17477880 | - | Tray | 135W | -40℃~+150℃ | 35A | 600V | 1.1nF@25V | FS(Field Stop) | 2V@15V,20A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | AOT15B60D | Alpha & Omega Semicon | 167W 30A 600V TO-220 IGBT Transistors / Modules ROHS | C17478719 | TO-220 | Tube-packed | 167W | -55℃~+175℃@(Tj) | 30A | 600V | - | - | 1.8V@15V,15A | 73ns | 21ns | 25.4nC | 196ns | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FF1800R12IE5PBPSA1 | Infineon Technologies | 20mW 1.8kA 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17481109 | - | Tray | 20mW | -40℃~+175℃@(Tj) | 1.8kA | 1.2kV | 98.5nF@25V | FS(Field Stop) | 2.15V@15V,1800A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| DF400R12KE3HOSA1 | Infineon Technologies | 2kW 580A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17347182 | - | Tray | 2kW | -40℃~+125℃ | 580A | 1.2kV | 28nF@25V | FS(Field Stop) | 2.15V@15V,400A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FP100R12N3T7B11BPSA1 | Infineon Technologies | 100A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17338829 | - | Tray | - | - | 100A | 1.2kV | - | FS(Field Stop) | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FZ2400R12HE4PB9HPSA1 | Infineon Technologies | 2.4kA 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17353635 | - | Tray | - | -40℃~+150℃ | 2.4kA | 1.2kV | 150nF@25V | FS(Field Stop) | 2.1V@15V,2400A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | IXA30RG1200DHG-TUB | Littelfuse/IXYS | 147W 43A 1.2kV SMD-9P IGBT Transistors / Modules ROHS | C17648242 | SMD-9P | Bag-packed | 147W | -55℃~+150℃@(Tj) | 43A | 1.2kV | - | - | 2.1V@15V,25A | 250ns | 70ns | 76nC | - | 3mJ | 2.5mJ | ||
| Min: 1 Mult: 1 | 0 | FZ2400R17HP4B2BOSA2 | Infineon Technologies | 13kW 4.8kA 1.7kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17649233 | - | Tray | 13kW | -40℃~+150℃ | 4.8kA | 1.7kV | 195nF@25V | FS(Field Stop) | 2.25V@15V,2400A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | IXYR100N65A3V1 | Littelfuse/IXYS | IGBT Transistors / Modules ROHS | C17554715 | - | Tube-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FMM7G50US60N | onsemi | 139W 50A 600V IGBT Transistors / Modules ROHS | C17556449 | - | Bag-packed | 139W | -40℃~+150℃@(Tj) | 50A | 600V | 3.565nF@30V | - | 2.7V@15V,50A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | VS-ENZ025C60N | Vishay Intertech | IGBT Transistors / Modules ROHS | C17559305 | - | Box-packed | - | - | - | - | - | - | - | - | - | - | - | - | - |