Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Power Dissipation (Pd)
|
Operating Temperature
|
Collector Current (Ic)
|
Collector-Emitter Breakdown Voltage (Vces)
|
Input Capacitance (Cies@Vce)
|
Type
|
Gate-Emitter Threshold Voltage (Vge(th)@Ic)
|
Turn?on Switching Loss (Eon)
|
Turn?off Delay Time (Td(off))
|
Turn?on Delay Time (Td(on))
|
Total Gate Charge (Qg@Ic,Vge)
|
Diode Reverse Recovery Time (Trr)
|
Turn?off Switching Loss (Eoff)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Power Dissipation (Pd)
|
Operating Temperature
|
Collector Current (Ic)
|
Collector-Emitter Breakdown Voltage (Vces)
|
Input Capacitance (Cies@Vce)
|
Type
|
Gate-Emitter Threshold Voltage (Vge(th)@Ic)
|
Turn?on Switching Loss (Eon)
|
Turn?off Delay Time (Td(off))
|
Turn?on Delay Time (Td(on))
|
Total Gate Charge (Qg@Ic,Vge)
|
Diode Reverse Recovery Time (Trr)
|
Turn?off Switching Loss (Eoff)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1
Full Reel: 800
| 0 | ISL9V5045S3ST-F085C | onsemi | 300W 51A 480V D2PAK IGBT Transistors / Modules ROHS | C3190549 | D2PAK | Tape & Reel (TR) | 300W | -40℃~+175℃@(Tj) | 51A | 480V | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| IRG4RC10SDPBF | Infineon Technologies | 38W 14A 600V DPAK IGBT Transistors / Modules ROHS | C3190809 | DPAK | Bag-packed | 38W | -55℃~+150℃@(Tj) | 14A | 600V | - | - | 1.8V@15V,8A | 0.31mJ | 815ns | 76ns | 15nC | 28ns | 3.28mJ | ||
| Min: 1 Mult: 1 | 0 | MIXG240W1200PZTEH | Littelfuse/IXYS | 938W 312A 1.2kV IGBT Transistors / Modules ROHS | C3190894 | - | Box-packed | 938W | -40℃~+175℃@(Tj) | 312A | 1.2kV | 10.6nF@100V | - | 2V@15V,200A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FP7G50US60 | onsemi | 250W 50A 600V IGBT Transistors / Modules ROHS | C3190899 | - | Tube-packed | 250W | -40℃~+125℃@(Tj) | 50A | 600V | 2.92nF@30V | - | 2.8V@15V,50A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| HGT1S7N60B3 | HARRIS | 60W 14A 600V I2PAK(TO-262) IGBT Transistors / Modules ROHS | C3191154 | I2PAK(TO-262) | Bag-packed | 60W | -55℃~+150℃@(Tj) | 14A | 600V | - | - | 2.1V@15V,7A | 0.16mJ | 130ns | 26ns | 30nC | - | 0.12mJ | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| HGT1S15N120C3 | HARRIS | 164W 35A 1.2kV I2PAK(TO-262) IGBT Transistors / Modules ROHS | C3191159 | I2PAK(TO-262) | Bag-packed | 164W | -55℃~+150℃@(Tj) | 35A | 1.2kV | - | - | 3.5V@15V,15A | - | - | - | 100nC | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| HGTD3N60C3 | HARRIS | 33W 6A 600V IPAK IGBT Transistors / Modules ROHS | C3191169 | IPAK | Bag-packed | 33W | -40℃~+150℃@(Tj) | 6A | 600V | - | - | 2V@15V,3A | - | - | - | 13.8nC | 10ns | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| IXGF20N300 | Littelfuse/IXYS | 100W 22A 3kV IGBT Transistors / Modules ROHS | C3191179 | - | Tube-packed | 100W | -55℃~+150℃@(Tj) | 22A | 3kV | - | - | 3.2V@15V,20A | - | - | - | 31nC | - | - | ||
| Min: 1 Mult: 1 | 0 | IXLF19N250A | Littelfuse/IXYS | 250W 32A 2.5kV NPT (non-penetrating type) IGBT Transistors / Modules ROHS | C3191184 | - | Bag-packed | 250W | -55℃~+150℃@(Tj) | 32A | 2.5kV | - | NPT (non-penetrating type) | 3.9V@15V,19A | 15mJ | - | - | 142nC | - | 30mJ | ||
| Min: 1 Mult: 1 | 0 | SKB15N60 | Infineon Technologies | 139W 31A 600V NPT (non-penetrating type) TO-263 IGBT Transistors / Modules ROHS | C3191784 | TO-263 | Bag-packed | 139W | -55℃~+150℃@(Tj) | 31A | 600V | - | NPT (non-penetrating type) | 2.4V@15V,15A | 0.57mJ | 234ns | 32ns | 76nC | 279ns | - | ||
| Min: 1 Mult: 1 | 0 | IXYX25N250CV1HV | Littelfuse/IXYS | 937W 95A 2.5kV TO-247-3 IGBT Transistors / Modules ROHS | C3191894 | TO-247-3 | Tube-packed | 937W | -55℃~+175℃@(Tj) | 95A | 2.5kV | - | - | - | 8.3mJ | - | - | - | 220ns | 7.3mJ | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0
View marketplace suppliers’ inventory
| FGS15N40LTF | onsemi | 2W 400V SOIC-8 IGBT Transistors / Modules ROHS | C3192720 | SOIC-8 | Tape & Reel (TR) | 2W | -40℃~+150℃@(Tj) | - | 400V | - | - | 8V@4V,130A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| F3L200R07W2S5FB11BOMA1 | Infineon Technologies | 20mW 95A 650V FS(Field Stop) IGBT Transistors / Modules ROHS | C3171083 | - | Tray | 20mW | -40℃~+150℃@(Tj) | 95A | 650V | 14.3nF@25V | FS(Field Stop) | 1.38V@15V,100A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| DF80R12W2H3B11BOMA1 | Infineon Technologies | 190W 50A 1.2kV IGBT Transistors / Modules ROHS | C3171193 | - | Bag-packed | 190W | -40℃~+150℃@(Tj) | 50A | 1.2kV | 2.35nF@25V | - | 1.7V@15V,20A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FZ1600R12HP4HOSA2 | Infineon Technologies | 9.4kW 2.4kA 1.2kV IGBT Transistors / Modules ROHS | C3171198 | - | Tray | 9.4kW | -40℃~+150℃@(Tj) | 2.4kA | 1.2kV | 98nF@25V | - | 2.05V@15V,1.6kA | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FMG1G150US60L | onsemi | 595W 150A 600V IGBT Transistors / Modules ROHS | C3171443 | - | Bag-packed | 595W | -40℃~+150℃@(Tj) | 150A | 600V | - | - | 2.7V@15V,150A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FF2400RB12IP7PBPSA1 | Infineon Technologies | 2.4kA 750V IGBT Transistors / Modules ROHS | C3171503 | - | Tray | - | - | 2.4kA | 750V | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0
View marketplace suppliers’ inventory
| STGD5H60DF | STMicroelectronics | 83W 10A 600V FS(Field Stop) DPAK IGBT Transistors / Modules ROHS | C2970052 | DPAK | Tape & Reel (TR) | 83W | -55℃~+175℃@(Tj) | 10A | 600V | - | FS(Field Stop) | 1.95V@15V,5A | 0.056mJ | 140ns | 30ns | 43nC | 134.5ns | 0.0785mJ | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FF600R17ME4BOSA1 | Infineon Technologies | 1.7kV FS(Field Stop) IGBT Transistors / Modules ROHS | C2963042 | - | Tray | - | -40℃~+150℃ | - | 1.7kV | 48nF@25V | FS(Field Stop) | 2.3V@15V,600A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | FF300R17KE3S4HOSA1 | Infineon Technologies | 1.45kW 1.7kV FS(Field Stop) IGBT Transistors / Modules ROHS | C3171020 | - | Bag-packed | 1.45kW | -40℃~+125℃@(Tj) | - | 1.7kV | 27nF@25V | FS(Field Stop) | 2.4V@15V,300A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | IRG4RC10UDTRLP-IR | Infineon Technologies | 38W 8.5A 600V DPAK(TO-252AA) IGBT Transistors / Modules ROHS | C3171030 | DPAK(TO-252AA) | Tape & Reel (TR) | 38W | - | 8.5A | 600V | - | - | 2.6V@15V,5A | 0.14mJ | 87ns | 40ns | 15nC | 28ns | 0.12mJ | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FF600R12IE4VBOSA1 | Infineon Technologies | 3.35kW 600A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C3171050 | - | Bag-packed | 3.35kW | -40℃~+150℃@(Tj) | 600A | 1.2kV | 37nF@25V | FS(Field Stop) | 2.05V@15V,600A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FZ1200R12KE3NOSA1 | Infineon Technologies | 5.6kW 1.7kA 1.2kV IGBT Transistors / Modules ROHS | C3171105 | - | Bag-packed | 5.6kW | -40℃~+125℃@(Tj) | 1.7kA | 1.2kV | 86nF@25V | - | 2.15V@15V,1.2kA | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FF400R16KF4NOSA1 | Infineon Technologies | 3.1kW 400A 1.6kV IGBT Transistors / Modules ROHS | C3171150 | - | Bag-packed | 3.1kW | - | 400A | 1.6kV | 65nF@25V | - | 3.7V@15V,400A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | FMG1G200US60L | onsemi | 695W 200A 600V IGBT Transistors / Modules ROHS | C3171230 | - | Bag-packed | 695W | -40℃~+150℃@(Tj) | 200A | 600V | - | - | 2.7V@15V,200A | - | - | - | - | - | - |