Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Turn?off Delay Time (Td(off))
|
Power Dissipation (Pd)
|
Turn?on Delay Time (Td(on))
|
Operating Temperature
|
Collector Current (Ic)
|
Collector-Emitter Breakdown Voltage (Vces)
|
Input Capacitance (Cies@Vce)
|
Type
|
Gate-Emitter Threshold Voltage (Vge(th)@Ic)
|
Total Gate Charge (Qg@Ic,Vge)
|
Diode Reverse Recovery Time (Trr)
|
Turn?off Switching Loss (Eoff)
|
Turn?on Switching Loss (Eon)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Turn?off Delay Time (Td(off))
|
Power Dissipation (Pd)
|
Turn?on Delay Time (Td(on))
|
Operating Temperature
|
Collector Current (Ic)
|
Collector-Emitter Breakdown Voltage (Vces)
|
Input Capacitance (Cies@Vce)
|
Type
|
Gate-Emitter Threshold Voltage (Vge(th)@Ic)
|
Total Gate Charge (Qg@Ic,Vge)
|
Diode Reverse Recovery Time (Trr)
|
Turn?off Switching Loss (Eoff)
|
Turn?on Switching Loss (Eon)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0 | APT75GN60BDQ2G | Microchip Tech | 536W 155A 600V FS(Field Stop) TO-247-3 IGBT Transistors / Modules ROHS | C3193690 | TO-247-3 | Tube-packed | 385ns | 536W | 47ns | -55℃~+175℃@(Tj) | 155A | 600V | - | FS(Field Stop) | 1.85V@15V,75A | 485nC | 25ns | 2.14mJ | 2.5mJ | ||
| Min: 1 Mult: 1 | 0 | RBN40H125S1FPQ-A0#CB0 | RENESAS | 319W 80A 1.25kV TO-247A IGBT Transistors / Modules ROHS | C3193700 | TO-247A | Tube-packed | 124ns | 319W | 25ns | - | 80A | 1.25kV | - | - | 2.34V@15V,40A | 85nC | 156ns | 1.4mJ | 2mJ | ||
| Min: 1 Mult: 1 | 0 | IRG7PH30K10DPBF | Infineon Technologies | 180W 30A 1.2kV TO-247AC IGBT Transistors / Modules ROHS | C3193710 | TO-247AC | Bag-packed | 110ns | 180W | 14ns | - | 30A | 1.2kV | - | - | 2.35V@15V,9A | 45nC | 140ns | 0.38mJ | 0.53mJ | ||
| Min: 1 Mult: 1 | 0 | IRGP50B60PDPBF-INF | Infineon Technologies | 370W 75A 600V NPT (non-penetrating type) TO-247AC IGBT Transistors / Modules ROHS | C3193735 | TO-247AC | Bag-packed | 130ns | 370W | 34ns | -55℃~+150℃@(Tj) | 75A | 600V | - | NPT (non-penetrating type) | 2.6V@15V,33A | 240nC | 50ns | 0.38mJ | 0.36mJ | ||
| Min: 1 Mult: 1 | 0 | IRG4PC30SPBF | Infineon Technologies | 100W 34A 600V TO-247AC IGBT Transistors / Modules ROHS | C3193745 | TO-247AC | Bag-packed | 540ns | 100W | 22ns | - | 34A | 600V | - | - | 1.6V@15V,18A | 50nC | - | 3.45mJ | 0.26mJ | ||
| Min: 1 Mult: 1 | 0 | IRGP4630DPBF | Infineon Technologies | 206W 47A 600V TO-247AC IGBT Transistors / Modules ROHS | C3193775 | TO-247AC | Tube-packed | 105ns | 206W | 40ns | - | 47A | 600V | - | - | 1.95V@15V,18A | 35nC | 100ns | 0.35mJ | 0.095mJ | ||
| Min: 1 Mult: 1 | 0 | IRGP35B60PD-EP | Infineon Technologies | 308W 60A 600V NPT (non-penetrating type) TO-247AD IGBT Transistors / Modules ROHS | C3193785 | TO-247AD | Bag-packed | - | 308W | - | -55℃~+150℃@(Tj) | 60A | 600V | - | NPT (non-penetrating type) | - | - | 42ns | 0.215mJ | 0.22mJ | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| IRGP4740DPBF | Infineon Technologies | 250W 60A 650V TO-247AD IGBT Transistors / Modules ROHS | C3193800 | TO-247AD | Tube-packed | 73ns | 250W | 24ns | -40℃~+175℃@(Tj) | 60A | 650V | - | - | 2V@15V,24A | 70nC | 170ns | 0.24mJ | 0.52mJ | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| IRGP4790-EPBF | Infineon Technologies | 455W 140A 650V TO-247AD IGBT Transistors / Modules ROHS | C3193815 | TO-247AD | Bag-packed | 200ns | 455W | 50ns | -40℃~+175℃@(Tj) | 140A | 650V | - | - | 2V@15V,75A | 210nC | - | 2.2mJ | 2.5mJ | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| IRG7PH35UD1-EP | Infineon Technologies | 179W 50A 1.2kV TO-247AD IGBT Transistors / Modules ROHS | C3193825 | TO-247AD | Bag-packed | 160ns | 179W | - | -55℃~+150℃@(Tj) | 50A | 1.2kV | - | - | 2.2V@15V,20A | 130nC | - | 0.62mJ | - | ||
| Min: 1 Mult: 1 | 0 | IRGP4640-EPBF | Infineon Technologies | 250W 65A 600V TO-247AD IGBT Transistors / Modules ROHS | C3193840 | TO-247AD | Tube-packed | - | 250W | - | -40℃~+175℃@(Tj) | 65A | 600V | - | - | - | - | - | 0.6mJ | 0.1mJ | ||
| Min: 1 Mult: 1 | 0 | RGT40TS65DGC13 | ROHM Semicon | 144W 40A 650V FS(Field Stop) TO-247G IGBT Transistors / Modules ROHS | C3193850 | TO-247G | Tube-packed | 75ns | 144W | 22ns | -40℃~+175℃@(Tj) | 40A | 650V | - | FS(Field Stop) | 2.1V@15V,20A | 40nC | 58ns | - | - | ||
| Min: 1 Mult: 1 | 0 | RGT60TS65DGC13 | ROHM Semicon | 194W 55A 650V FS(Field Stop) TO-247G IGBT Transistors / Modules ROHS | C3193870 | TO-247G | Tube-packed | 100ns | 194W | 29ns | -40℃~+175℃@(Tj) | 55A | 650V | - | FS(Field Stop) | 2.1V@15V,30A | 58nC | 58ns | - | - | ||
| Min: 1 Mult: 1 | 0 | RGW80TS65DHRC11 | ROHM Semicon | 214W 80A 650V FS(Field Stop) TO-247N IGBT Transistors / Modules ROHS | C3193880 | TO-247N | Tube-packed | 148ns | 214W | 42ns | -40℃~+175℃@(Tj) | 80A | 650V | - | FS(Field Stop) | 1.9V@15V,40A | 110nC | 92ns | - | - | ||
| Min: 1 Mult: 1 | 0 | RGTH60TS65GC11 | ROHM Semicon | 197W 58A 650V FS(Field Stop) TO-247N IGBT Transistors / Modules ROHS | C3193890 | TO-247N | Tube-packed | 105ns | 197W | 27ns | -40℃~+175℃@(Tj) | 58A | 650V | - | FS(Field Stop) | 2.1V@15V,30A | 58nC | - | - | - | ||
| Min: 1 Mult: 1 | 0 | RGS50TSX2DGC11 | ROHM Semicon | 395W 50A 1.2kV FS(Field Stop) TO-247N IGBT Transistors / Modules ROHS | C3193895 | TO-247N | Tube-packed | 140ns | 395W | 37ns | -40℃~+175℃@(Tj) | 50A | 1.2kV | - | FS(Field Stop) | 2.1V@15V,25A | 67nC | 182ns | 1.65mJ | 1.4mJ | ||
| Min: 1 Mult: 1 | 0 | RGS80TSX2HRC11 | ROHM Semicon | 555W 80A 1.2kV FS(Field Stop) TO-247N IGBT Transistors / Modules ROHS | C3193900 | TO-247N | Tube-packed | 199ns | 555W | 49ns | -40℃~+175℃@(Tj) | 80A | 1.2kV | - | FS(Field Stop) | 2.1V@15V,40A | 104nC | - | 3.1mJ | 3mJ | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| NGD8205ANT4G | onsemi | 125W 20A 390V TO-252(DPAK) IGBT Transistors / Modules ROHS | C3193945 | TO-252(DPAK) | Bag-packed | 5us | 125W | - | -55℃~+175℃@(Tj) | 20A | 390V | - | - | 1.9V@4.5V,20A | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | IXA4IF1200UC-TUB | Littelfuse/IXYS | 45W 9A 1.2kV PT (Through Type) TO-252AA IGBT Transistors / Modules ROHS | C3193970 | TO-252AA | Tube-packed | 250ns | 45W | 70ns | - | 9A | 1.2kV | - | PT (Through Type) | 2.1V@15V,3A | 12nC | - | 0.3mJ | 0.4mJ | ||
| Min: 1 Mult: 1
Full Reel: 800
| 0 | IXGA20N250HV-TRL | Littelfuse/IXYS | 150W 30A 2.5kV TO-263HV IGBT Transistors / Modules ROHS | C3194035 | TO-263HV | Tape & Reel (TR) | - | 150W | - | -55℃~+150℃@(Tj) | 30A | 2.5kV | - | - | 3.1V@15V,20A | 53nC | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 400
| 0 | IXBT2N250-TR | Littelfuse/IXYS | 32W 5A 2.5kV TO-268 IGBT Transistors / Modules ROHS | C3194060 | TO-268 | Tape & Reel (TR) | 70ns | 32W | 30ns | -55℃~+150℃@(Tj) | 5A | 2.5kV | - | - | 3.5V@15V,2A | 10.6nC | 920ns | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| IGTM10N40A | HARRIS | 10A 400V TO-3 IGBT Transistors / Modules ROHS | C3194090 | TO-3 | Bag-packed | - | - | - | - | 10A | 400V | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FGA50N100BNTTU | onsemi | 156W 50A 1kV NPT (non-penetrating type) TO-3P IGBT Transistors / Modules ROHS | C3194100 | TO-3P | Tube-packed | 243ns | 156W | 34ns | -55℃~+150℃@(Tj) | 50A | 1kV | - | NPT (non-penetrating type) | 2.9V@15V,60A | 257nC | - | - | - | ||
| Min: 1 Mult: 1 | 0 | STGWT30V60F | STMicroelectronics | 260W 60A 600V FS(Field Stop) TO-3P IGBT Transistors / Modules ROHS | C3194105 | TO-3P | Tube-packed | 189ns | 260W | 45ns | -55℃~+175℃@(Tj) | 60A | 600V | - | FS(Field Stop) | 2.3V@15V,30A | 163nC | - | 0.233mJ | 0.383mJ | ||
| Min: 1 Mult: 1 | 0 | RGW60TK65GVC11 | ROHM Semicon | 72W 33A 650V FS(Field Stop) TO-3PFM IGBT Transistors / Modules ROHS | C3194115 | TO-3PFM | Tube-packed | 114ns | 72W | 37ns | -40℃~+175℃@(Tj) | 33A | 650V | - | FS(Field Stop) | 1.9V@15V,30A | 84nC | - | 0.49mJ | 0.48mJ |