Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Turn?off Delay Time (Td(off))
|
Power Dissipation (Pd)
|
Turn?on Delay Time (Td(on))
|
Operating Temperature
|
Collector Current (Ic)
|
Collector-Emitter Breakdown Voltage (Vces)
|
Input Capacitance (Cies@Vce)
|
Type
|
Gate-Emitter Threshold Voltage (Vge(th)@Ic)
|
Total Gate Charge (Qg@Ic,Vge)
|
Turn?off Switching Loss (Eoff)
|
Turn?on Switching Loss (Eon)
|
Diode Reverse Recovery Time (Trr)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Turn?off Delay Time (Td(off))
|
Power Dissipation (Pd)
|
Turn?on Delay Time (Td(on))
|
Operating Temperature
|
Collector Current (Ic)
|
Collector-Emitter Breakdown Voltage (Vces)
|
Input Capacitance (Cies@Vce)
|
Type
|
Gate-Emitter Threshold Voltage (Vge(th)@Ic)
|
Total Gate Charge (Qg@Ic,Vge)
|
Turn?off Switching Loss (Eoff)
|
Turn?on Switching Loss (Eon)
|
Diode Reverse Recovery Time (Trr)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0 | IRG7PH46U-EP | Infineon Technologies | 469W 130A 1.2kV TO-247AD IGBT Transistors / Modules ROHS | C3193834 | TO-247AD | Bag-packed | 410ns | 469W | 45ns | -55℃~+175℃@(Tj) | 130A | 1.2kV | - | - | 2V@15V,40A | 220nC | 1.78mJ | 2.56mJ | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| IRGP4690D-EPBF | Infineon Technologies | 454W 140A 600V TO-247AD IGBT Transistors / Modules ROHS | C3193844 | TO-247AD | Tube-packed | 200ns | 454W | 50ns | -55℃~+175℃@(Tj) | 140A | 600V | - | - | 2.1V@15V,75A | 150nC | 2.16mJ | 2.47mJ | 155ns | ||
| Min: 1 Mult: 1 | 0 | RGWS00TS65DGC13 | ROHM Semicon | 245W 88A 650V FS(Field Stop) TO-247G IGBT Transistors / Modules ROHS | C3193849 | TO-247G | Tube-packed | 145ns | 245W | 46ns | -40℃~+175℃@(Tj) | 88A | 650V | - | FS(Field Stop) | 2V@15V,50A | 108nC | 0.91mJ | 0.98mJ | 88ns | ||
| Min: 1 Mult: 1 | 0 | RGWX5TS65DHRC11 | ROHM Semicon | 348W 132A 650V FS(Field Stop) TO-247N IGBT Transistors / Modules ROHS | C3193889 | TO-247N | Tube-packed | 237ns | 348W | 62ns | -40℃~+175℃@(Tj) | 132A | 650V | - | FS(Field Stop) | 1.9V@15V,75A | 213nC | - | - | 92ns | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| HGTD3N60B3S9A | HARRIS | 33.3W 7A 600V TO-252-3(DPAK) IGBT Transistors / Modules ROHS | C3193949 | TO-252-3(DPAK) | Bag-packed | 105ns | 33.3W | 18ns | -55℃~+150℃@(Tj) | 7A | 600V | - | - | 2.1V@15V,3.5A | 21nC | 0.088mJ | 0.066mJ | 16ns | ||
| Min: 1 Mult: 1 | 0 | RGT40NS65DGC9 | ROHM Semicon | 161W 40A 650V FS(Field Stop) TO-262 IGBT Transistors / Modules ROHS | C3193974 | TO-262 | Tube-packed | 75ns | 161W | 22ns | -40℃~+175℃@(Tj) | 40A | 650V | - | FS(Field Stop) | 2.1V@15V,20A | 40nC | - | - | 58ns | ||
| Min: 1 Mult: 1 | 0 | IRGSL15B60KDPBF-INF | Infineon Technologies | 208W 31A 600V NPT (non-penetrating type) TO-262 IGBT Transistors / Modules ROHS | C3193984 | TO-262 | Bag-packed | 184ns | 208W | 34ns | -55℃~+150℃@(Tj) | 31A | 600V | - | NPT (non-penetrating type) | 2.2V@15V,15A | 56nC | 0.34mJ | 0.22mJ | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| HGT1S15N120C3S | HARRIS | 164W 35A 1.2kV TO-263AB IGBT Transistors / Modules ROHS | C3194034 | TO-263AB | Bag-packed | - | 164W | - | -55℃~+150℃@(Tj) | 35A | 1.2kV | - | - | 3.5V@15V,15A | 100nC | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FGA120N30DTU | onsemi | 290W 120A 300V TO-3P IGBT Transistors / Modules ROHS | C3194109 | TO-3P | Tube-packed | - | 290W | - | -55℃~+150℃@(Tj) | 120A | 300V | - | - | 1.4V@15V,25A | 120nC | - | - | 21ns | ||
| Min: 1 Mult: 1 | 0 | APT60GT60JRDQ3 | Microchip Tech | 379W 105A 600V NPT (non-penetrating type) SOT-227-4 IGBT Transistors / Modules ROHS | C3191193 | SOT-227-4 | Tube-packed | - | 379W | - | - | 105A | 600V | 3.1nF@25V | NPT (non-penetrating type) | 2.5V@15V,60A | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | APT75GN120JDQ3 | Microchip Tech | 379W 124A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C3191198 | - | Tube-packed | - | 379W | - | -55℃~+150℃@(Tj) | 124A | 1.2kV | 4.8nF@25V | FS(Field Stop) | 2.1V@15V,75A | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| IKFW40N65ES5XKSA1 | Infineon Technologies | 106W 60A 650V FS(Field Stop) HSIP247-3 IGBT Transistors / Modules ROHS | C3191583 | HSIP247-3 | Tube-packed | 124ns | 106W | 17ns | -40℃~+175℃@(Tj) | 60A | 650V | - | FS(Field Stop) | 1.7V@15V,30A | 70nC | 0.32mJ | 0.56mJ | 75ns | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| IKW03N120H2 | Infineon Technologies | 62.5W 9.6A 1.2kV TO-247-3-1 IGBT Transistors / Modules ROHS | C3191708 | TO-247-3-1 | Bag-packed | 281ns | 62.5W | 9.2ns | - | 9.6A | 1.2kV | - | - | 2.8V@15V,3A | 22nC | - | 0.29mJ | 42ns | ||
| Min: 1 Mult: 1 | 0 | FZ1600R12KE3NOSA1 | Infineon Technologies | 7.8kW 2.3kA 1.2kV IGBT Transistors / Modules ROHS | C3171106 | - | Bag-packed | - | 7.8kW | - | -40℃~+125℃@(Tj) | 2.3kA | 1.2kV | 115nF@25V | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | IXYF40N450 | Littelfuse | 290W 60A 4.5kV IGBT Transistors / Modules ROHS | C3171246 | - | Tube-packed | 110ns | 290W | 36ns | -55℃~+150℃@(Tj) | 60A | 4.5kV | - | - | 3.9V@15V,40A | 170nC | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FZ2400R12HE4B9NPSA1 | Infineon Technologies | 13.5kW 3.56kA 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C3171336 | - | Bag-packed | - | 13.5kW | - | -40℃~+150℃@(Tj) | 3.56kA | 1.2kV | 150nF@25V | FS(Field Stop) | 2.1V@15V,2.4kA | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | IRG4IBC30WPBF-INF | Infineon Technologies | 45W 17A 600V TO-220 IGBT Transistors / Modules ROHS | C3171361 | TO-220 | Bag-packed | 99ns | 45W | 25ns | -55℃~+150℃@(Tj) | 17A | 600V | - | - | 2.7V@15V,12A | 51nC | 0.13mJ | 0.13mJ | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FS35R12YT3BOMA1 | Infineon Technologies | 225W 40A 1.2kV IGBT Transistors / Modules ROHS | C3171401 | - | Bag-packed | - | 225W | - | -40℃~+125℃@(Tj) | 40A | 1.2kV | 2.5nF@25V | - | 2.15V@15V,35A | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | AIKQ200N75CP2XKSA1 | Infineon Technologies | 576W 200A 750V TO-247-3 IGBT Transistors / Modules ROHS | C3171436 | TO-247-3 | Box-packed | 266ns | 576W | 89ns | -40℃~+175℃@(Tj) | 200A | 750V | - | - | - | 1256nC | 7mJ | 15.3mJ | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FMG1G300US60HE | onsemi | 892W 300A 600V IGBT Transistors / Modules ROHS | C3171491 | - | Bag-packed | - | 892W | - | -40℃~+150℃@(Tj) | 300A | 600V | - | - | 2.7V@15V,300A | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| DDB6U50N16W1RPBPSA1 | Infineon Technologies | 50A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C3171501 | - | Tray | - | - | - | -40℃~+175℃@(Tj) | 50A | 1.2kV | 11.1nF@25V | FS(Field Stop) | 1.5V@15V,50A | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0
View marketplace suppliers’ inventory
| RGPR30NS40HRTL | ROHM Semicon | 125W 30A 430V TO-263 IGBT Transistors / Modules ROHS | C3191208 | TO-263 | Tape & Reel (TR) | 4us | 125W | 500ns | -40℃~+175℃@(Tj) | 30A | 430V | - | - | 2V@5V,10A | 22nC | - | - | - | ||
| Min: 1 Mult: 1 | 0 | IHW30N65R6XKSA1 | Infineon Technologies | 163W 65A 650V TO-247-3 IGBT Transistors / Modules ROHS | C3191673 | TO-247-3 | Tube-packed | 161ns | 163W | 13ns | -40℃~+175℃@(Tj) | 65A | 650V | - | - | 1.6V@15V,30A | 120nC | 0.26mJ | 0.73mJ | 90ns | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0
View marketplace suppliers’ inventory
| SGD02N60BUMA1 | Infineon Technologies | 30W 6A 600V NPT (non-penetrating type) TO-252 IGBT Transistors / Modules ROHS | C3191773 | TO-252 | Tape & Reel (TR) | - | 30W | - | -55℃~+150℃@(Tj) | 6A | 600V | - | NPT (non-penetrating type) | - | - | - | 0.064mJ | - | ||
| Min: 1 Mult: 1 | 0 | FGI3236-F085 | onsemi | 187W 44A 360V I2PAK(TO-262) IGBT Transistors / Modules ROHS | C898073 | I2PAK(TO-262) | Tube-packed | 5.4us | 187W | - | -40℃~+175℃@(Tj) | 44A | 360V | - | - | 1.4V@4V,6A | 20nC | - | - | - |