Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Power Dissipation (Pd)
|
Turn?off Delay Time (Td(off))
|
Turn?on Delay Time (Td(on))
|
Operating Temperature
|
Collector Current (Ic)
|
Collector-Emitter Breakdown Voltage (Vces)
|
Type
|
Gate-Emitter Threshold Voltage (Vge(th)@Ic)
|
Total Gate Charge (Qg@Ic,Vge)
|
Diode Reverse Recovery Time (Trr)
|
Turn?on Switching Loss (Eon)
|
Input Capacitance (Cies@Vce)
|
Turn?off Switching Loss (Eoff)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Power Dissipation (Pd)
|
Turn?off Delay Time (Td(off))
|
Turn?on Delay Time (Td(on))
|
Operating Temperature
|
Collector Current (Ic)
|
Collector-Emitter Breakdown Voltage (Vces)
|
Type
|
Gate-Emitter Threshold Voltage (Vge(th)@Ic)
|
Total Gate Charge (Qg@Ic,Vge)
|
Diode Reverse Recovery Time (Trr)
|
Turn?on Switching Loss (Eon)
|
Input Capacitance (Cies@Vce)
|
Turn?off Switching Loss (Eoff)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| BIDW30N60T | BOURNS | 230W 60A 600V FS(Field Stop) TO-247 IGBT Transistors / Modules ROHS | C17486032 | TO-247 | Tube-packed | 230W | 67ns | 30ns | -55℃~+150℃@(Tj) | 60A | 600V | FS(Field Stop) | 1.65V@15V,30A | 76nC | 40ns | 1.85mJ | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FP150R12N3T7B16BPSA1 | Infineon Technologies | 20mW 150A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17476381 | - | Tray | 20mW | - | - | -40℃~+175℃@(Tj) | 150A | 1.2kV | FS(Field Stop) | - | - | - | - | 30.1nF@25V | - | ||
| Min: 1 Mult: 1 | 0 | RGW40TK65GVC11 | ROHM Semicon | 61W 27A 650V FS(Field Stop) SC-93-3 IGBT Transistors / Modules ROHS | C17502746 | SC-93-3 | Tube-packed | 61W | 76ns | 33ns | -40℃~+175℃@(Tj) | 27A | 650V | FS(Field Stop) | 1.9V@15V,20A | 59nC | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FP25R12N2T7B80BPSA1 | Infineon Technologies | FS(Field Stop) IGBT Transistors / Modules ROHS | C17562483 | - | Tray | - | - | - | - | - | - | FS(Field Stop) | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FS150R12N2T7BPSA2 | Infineon Technologies | 20mW 150A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17561967 | - | Tray | 20mW | - | - | -40℃~+175℃@(Tj) | 150A | 1.2kV | FS(Field Stop) | 1.8V@15V,150A | - | - | - | 30.1nF@25V | - | ||
| Min: 1 Mult: 1 | 0 | FF300R07KE4HOSA1 | Infineon Technologies | 940W 650V FS(Field Stop) IGBT Transistors / Modules ROHS | C17561819 | - | Tray | 940W | - | - | -40℃~+150℃ | - | 650V | FS(Field Stop) | 1.95V@15V,300A | - | - | - | 19nF@25V | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FP150R12N3T7PB11BPSA1 | Infineon Technologies | 20mW 150A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17586071 | - | Tray | 20mW | - | - | -40℃~+175℃@(Tj) | 150A | 1.2kV | FS(Field Stop) | 1.8V@15V,150A | - | - | - | 30.1nF@25V | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FP10R12W1T4B29BOMA1 | Infineon Technologies | IGBT Transistors / Modules ROHS | C17527686 | - | Tray | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | IXYH80N90C3 | Littelfuse/IXYS | 830W 165A 900V TO-247 IGBT Transistors / Modules ROHS | C17544244 | TO-247 | Tube-packed | 830W | 90ns | 34ns | -55℃~+175℃@(Tj) | 165A | 900V | - | 2.7V@15V,80A | 145nC | - | 4.3mJ | - | 1.9mJ | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FF1200R12IE5BPSA1 | Infineon Technologies | IGBT Transistors / Modules ROHS | C17471739 | - | Tray | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | RJH60A83RDPN-E0#T2 | RENESAS | 20A 600V TO-220AB IGBT Transistors / Modules ROHS | C17471507 | TO-220AB | Tube-packed | - | - | - | - | 20A | 600V | - | - | - | 150ns | - | - | - | ||
| Min: 1 Mult: 1 | 0 | FS20R06W1E3B11BOMA1 | Infineon Technologies | 135W 35A 600V FS(Field Stop) IGBT Transistors / Modules ROHS | C17477880 | - | Tray | 135W | - | - | -40℃~+150℃ | 35A | 600V | FS(Field Stop) | 2V@15V,20A | - | - | - | 1.1nF@25V | - | ||
| Min: 1 Mult: 1 | 0 | RGT8TM65DGC9 | ROHM Semicon | 16W 5A 650V FS(Field Stop) TO-220 IGBT Transistors / Modules ROHS | C17521405 | TO-220 | Tube-packed | 16W | 69ns | 17ns | -40℃~+175℃@(Tj) | 5A | 650V | FS(Field Stop) | 2.1V@15V,4A | 13.5nC | 40ns | - | - | - | ||
| Min: 1 Mult: 1 | 0 | MIP50R12E2ATN-BP | MCC(Micro Commercial Components) | 288W 50A 1.2kV E2A IGBT Transistors / Modules ROHS | C17539621 | E2A | Bag-packed | 288W | - | - | -40℃~+150℃@(Tj) | 50A | 1.2kV | - | 2.3V@15V,50A | - | - | - | 2.6nF@25V | - | ||
| Min: 1 Mult: 1 | 0 | IFT150B12N3E4BOSA1 | Infineon Technologies | IGBT Transistors / Modules ROHS | C17528910 | - | Tray | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FS450R17KE4BOSA1 | Infineon Technologies | IGBT Transistors / Modules ROHS | C17696489 | - | Tray | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | IXBT12N300HV | Littelfuse/IXYS | 160W 30A 3kV TO-268HV IGBT Transistors / Modules ROHS | C17698329 | TO-268HV | Tube-packed | 160W | 180ns | 64ns | -55℃~+150℃@(Tj) | 30A | 3kV | - | 3.2V@15V,12A | 62nC | 1.4us | - | - | - | ||
| Min: 1 Mult: 1 | 0 | AOK60B65M3 | Alpha & Omega Semicon | 500W 120A 650V TO-247 IGBT Transistors / Modules ROHS | C17690090 | TO-247 | Tube-packed | 500W | 166ns | 44ns | -55℃~+175℃@(Tj) | 120A | 650V | - | 2.45V@15V,60A | 106nC | 346ns | 2.6mJ | - | 1.3mJ | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FMG1G50US60L | onsemi | 250W 50A 600V IGBT Transistors / Modules ROHS | C17627679 | - | Bag-packed | 250W | - | - | -40℃~+150℃@(Tj) | 50A | 600V | - | 2.8V@15V,50A | - | - | - | 3.46nF@30V | - | ||
| Min: 1 Mult: 1 | 0 | IXYT30N65C3H1HV | Littelfuse/IXYS | 270W 60A 650V PT (Through Type) TO-268AA IGBT Transistors / Modules ROHS | C17625887 | TO-268AA | Tube-packed | 270W | 75ns | 21ns | -55℃~+175℃@(Tj) | 60A | 650V | PT (Through Type) | 2.7V@15V,30A | 44nC | 120ns | 1mJ | - | - | ||
| Min: 1 Mult: 1 | 0 | VS-ENV020F65U | Vishay Intertech | IGBT Transistors / Modules ROHS | C17614476 | - | Box-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | FP100R06KE3BOSA1 | Infineon Technologies | 335W 100A 600V FS(Field Stop) IGBT Transistors / Modules ROHS | C17613978 | - | Tray | 335W | - | - | -40℃~+150℃ | 100A | 600V | FS(Field Stop) | 1.9V@15V,100A | - | - | - | 6.2nF@25V | - | ||
| Min: 1 Mult: 1 | 0 | FP75R12N2T7B11BPSA2 | Infineon Technologies | 20mW 75A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17618316 | - | Tray | 20mW | - | - | -40℃~+175℃@(Tj) | 75A | 1.2kV | FS(Field Stop) | 1.55V@15V,75A | - | - | - | 15.1nF@25V | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FS100R12N2T7B15BPSA1 | Infineon Technologies | 20mW 100A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17611955 | - | Tray | 20mW | - | - | -40℃~+175℃@(Tj) | 100A | 1.2kV | FS(Field Stop) | 1.8V@15V,100A | - | - | - | 21.7nF@25V | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FS75R12W2T4BOMA1 | Infineon Technologies | 375W 107A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17667726 | - | Tray | 375W | - | - | -40℃~+150℃ | 107A | 1.2kV | FS(Field Stop) | 2.15V@15V,75A | - | - | - | 4.3nF@25V | - |