Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Power Dissipation (Pd)
|
Turn?off Delay Time (Td(off))
|
Turn?on Delay Time (Td(on))
|
Operating Temperature
|
Collector Current (Ic)
|
Collector-Emitter Breakdown Voltage (Vces)
|
Type
|
Gate-Emitter Threshold Voltage (Vge(th)@Ic)
|
Total Gate Charge (Qg@Ic,Vge)
|
Turn?off Switching Loss (Eoff)
|
Turn?on Switching Loss (Eon)
|
Input Capacitance (Cies@Vce)
|
Diode Reverse Recovery Time (Trr)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Power Dissipation (Pd)
|
Turn?off Delay Time (Td(off))
|
Turn?on Delay Time (Td(on))
|
Operating Temperature
|
Collector Current (Ic)
|
Collector-Emitter Breakdown Voltage (Vces)
|
Type
|
Gate-Emitter Threshold Voltage (Vge(th)@Ic)
|
Total Gate Charge (Qg@Ic,Vge)
|
Turn?off Switching Loss (Eoff)
|
Turn?on Switching Loss (Eon)
|
Input Capacitance (Cies@Vce)
|
Diode Reverse Recovery Time (Trr)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0 | FF300R12KS4PHOSA1 | Infineon Technologies | IGBT Transistors / Modules ROHS | C17555322 | - | Tray | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | IXGT16N170 | Littelfuse/IXYS | 190W 32A 1.7kV NPT (non-penetrating type) TO-268AA IGBT Transistors / Modules ROHS | C17556102 | TO-268AA | Tube-packed | 190W | 400ns | 45ns | -55℃~+150℃@(Tj) | 32A | 1.7kV | NPT (non-penetrating type) | 3.5V@15V,16A | 78nC | 9.3mJ | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FP150R12N3T7PB11BPSA1 | Infineon Technologies | 20mW 150A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17586071 | - | Tray | 20mW | - | - | -40℃~+175℃@(Tj) | 150A | 1.2kV | FS(Field Stop) | 1.8V@15V,150A | - | - | - | 30.1nF@25V | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FS100R12KT4GBOSA1 | Infineon Technologies | 515W 100A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17580032 | - | Tray | 515W | - | - | -40℃~+150℃ | 100A | 1.2kV | FS(Field Stop) | 2.2V@15V,100A | - | - | - | 6.3nF@25V | - | ||
| Min: 1 Mult: 1 | 0 | RGCL60TK60GC11 | ROHM Semicon | 54W 30A 600V FS(Field Stop) SC-93-3 IGBT Transistors / Modules ROHS | C17579096 | SC-93-3 | Tube-packed | 54W | 186ns | 44ns | -40℃~+175℃@(Tj) | 30A | 600V | FS(Field Stop) | 1.8V@15V,30A | 68nC | 1.11mJ | - | - | - | ||
| Min: 1 Mult: 1 | 0 | RGW00TK65DGVC11 | ROHM Semicon | 89W 45A 650V FS(Field Stop) SC-93-3 IGBT Transistors / Modules ROHS | C17591641 | SC-93-3 | Tube-packed | 89W | 180ns | 52ns | -40℃~+175℃@(Tj) | 45A | 650V | FS(Field Stop) | 1.9V@15V,50A | 141nC | - | 1.18mJ | - | 95ns | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| IXBX75N170A | Littelfuse/IXYS | 1.04kW 110A 1.7kV TO-247-3 IGBT Transistors / Modules ROHS | C17498368 | TO-247-3 | Tube-packed | 1.04kW | 418ns | 26ns | -55℃~+150℃@(Tj) | 110A | 1.7kV | - | 6V@15V,42A | 358nC | 3.8mJ | - | - | 360ns | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| MMIX1X200N60B3H1 | Littelfuse/IXYS | 520W 175A 600V SMPD-24 IGBT Transistors / Modules ROHS | C17573798 | SMPD-24 | Tube-packed | 520W | 160ns | 48ns | -55℃~+150℃@(Tj) | 175A | 600V | - | 1.7V@15V,100A | 315nC | 2.9mJ | 2.85mJ | - | 100ns | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FS100R12N2T7B15BPSA1 | Infineon Technologies | 20mW 100A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17611955 | - | Tray | 20mW | - | - | -40℃~+175℃@(Tj) | 100A | 1.2kV | FS(Field Stop) | 1.8V@15V,100A | - | - | - | 21.7nF@25V | - | ||
| Min: 1 Mult: 1 | 0 | VS-ENV020F65U | Vishay Intertech | IGBT Transistors / Modules ROHS | C17614476 | - | Box-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | FZ250R65KE3NPSA1 | Infineon Technologies | IGBT Transistors / Modules ROHS | C17608651 | - | Tray | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FMG1G50US60L | onsemi | 250W 50A 600V IGBT Transistors / Modules ROHS | C17627679 | - | Bag-packed | 250W | - | - | -40℃~+150℃@(Tj) | 50A | 600V | - | 2.8V@15V,50A | - | - | - | 3.46nF@30V | - | ||
| Min: 1 Mult: 1 | 0 | IXYT30N65C3H1HV | Littelfuse/IXYS | 270W 60A 650V PT (Through Type) TO-268AA IGBT Transistors / Modules ROHS | C17625887 | TO-268AA | Tube-packed | 270W | 75ns | 21ns | -55℃~+175℃@(Tj) | 60A | 650V | PT (Through Type) | 2.7V@15V,30A | 44nC | - | 1mJ | - | 120ns | ||
| Min: 1 Mult: 1 | 0 | FP100R06KE3BOSA1 | Infineon Technologies | 335W 100A 600V FS(Field Stop) IGBT Transistors / Modules ROHS | C17613978 | - | Tray | 335W | - | - | -40℃~+150℃ | 100A | 600V | FS(Field Stop) | 1.9V@15V,100A | - | - | - | 6.2nF@25V | - | ||
| Min: 1 Mult: 1 | 0 | FP75R12N2T7B11BPSA2 | Infineon Technologies | 20mW 75A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17618316 | - | Tray | 20mW | - | - | -40℃~+175℃@(Tj) | 75A | 1.2kV | FS(Field Stop) | 1.55V@15V,75A | - | - | - | 15.1nF@25V | - | ||
| Min: 1 Mult: 1 | 0 | IXGH24N120C3H1 | Littelfuse/IXYS | 250W 48A 1.2kV PT (Through Type) TO-247AD IGBT Transistors / Modules ROHS | C17627553 | TO-247AD | Tube-packed | 250W | 93ns | 16ns | -55℃~+150℃@(Tj) | 48A | 1.2kV | PT (Through Type) | 4.2V@15V,20A | 79nC | - | 1.16mJ | - | 70ns | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FF300R12KE3HOSA1 | Infineon Technologies | 1.45kW 440A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17666735 | - | Tray | 1.45kW | - | - | -40℃~+125℃ | 440A | 1.2kV | FS(Field Stop) | 2.15V@15V,300A | - | - | - | 21nF@25V | - | ||
| Min: 1 Mult: 1 | 0 | IXXK200N60B3 | Littelfuse/IXYS | 1.63kW 380A 600V PT (Through Type) TO-264 IGBT Transistors / Modules ROHS | C17672440 | TO-264 | Tube-packed | 1.63kW | 160ns | 48ns | -55℃~+175℃@(Tj) | 380A | 600V | PT (Through Type) | 1.7V@15V,100A | 315nC | 2.9mJ | 2.85mJ | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FS75R12W2T4BOMA1 | Infineon Technologies | 375W 107A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17667726 | - | Tray | 375W | - | - | -40℃~+150℃ | 107A | 1.2kV | FS(Field Stop) | 2.15V@15V,75A | - | - | - | 4.3nF@25V | - | ||
| Min: 1 Mult: 1 | 0 | IM241M6T2JAKMA1 | Infineon Technologies | 13W 600V DIP-23 IGBT Transistors / Modules ROHS | C17631751 | DIP-23 | Tube-packed | 13W | - | - | -40℃~+150℃@(Tj) | - | 600V | - | 1.58V@15V,1A | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | IXDH30N120D1 | Littelfuse/IXYS | 300W 60A 1.2kV NPT (non-penetrating type) TO-247AD IGBT Transistors / Modules ROHS | C17634205 | TO-247AD | Tube-packed | 300W | - | - | -55℃~+150℃@(Tj) | 60A | 1.2kV | NPT (non-penetrating type) | 2.9V@15V,30A | 120nC | 3.4mJ | 4.6mJ | - | 40ns | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| IXYP15N65C3 | Littelfuse/IXYS | 200W 38A 650V PT (Through Type) TO-220-3 IGBT Transistors / Modules ROHS | C17638490 | TO-220-3 | Tube-packed | 200W | 68ns | 15ns | -55℃~+175℃@(Tj) | 38A | 650V | PT (Through Type) | 2.5V@15V,15A | 19nC | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | AOK75B65H1 | Alpha & Omega Semicon | 556W 150A 650V TO-247 IGBT Transistors / Modules ROHS | C17669582 | TO-247 | Tube-packed | 556W | 175ns | 47ns | -55℃~+175℃@(Tj) | 150A | 650V | - | 2.4V@15V,75A | 109nC | 2.04mJ | 3.77mJ | - | 295ns | ||
| Min: 1 Mult: 1 | 0 | IXBT12N300HV | Littelfuse/IXYS | 160W 30A 3kV TO-268HV IGBT Transistors / Modules ROHS | C17698329 | TO-268HV | Tube-packed | 160W | 180ns | 64ns | -55℃~+150℃@(Tj) | 30A | 3kV | - | 3.2V@15V,12A | 62nC | - | - | - | 1.4us | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FS450R17KE4BOSA1 | Infineon Technologies | IGBT Transistors / Modules ROHS | C17696489 | - | Tray | - | - | - | - | - | - | - | - | - | - | - | - | - |