Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Operating Temperature
|
Collector-Emitter Breakdown Voltage (Vces)
|
Type
|
Gate-Emitter Threshold Voltage (Vge(th)@Ic)
|
Turn?on Switching Loss (Eon)
|
Turn?off Delay Time (Td(off))
|
Power Dissipation (Pd)
|
Turn?on Delay Time (Td(on))
|
Collector Current (Ic)
|
Input Capacitance (Cies@Vce)
|
Total Gate Charge (Qg@Ic,Vge)
|
Diode Reverse Recovery Time (Trr)
|
Turn?off Switching Loss (Eoff)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Operating Temperature
|
Collector-Emitter Breakdown Voltage (Vces)
|
Type
|
Gate-Emitter Threshold Voltage (Vge(th)@Ic)
|
Turn?on Switching Loss (Eon)
|
Turn?off Delay Time (Td(off))
|
Power Dissipation (Pd)
|
Turn?on Delay Time (Td(on))
|
Collector Current (Ic)
|
Input Capacitance (Cies@Vce)
|
Total Gate Charge (Qg@Ic,Vge)
|
Diode Reverse Recovery Time (Trr)
|
Turn?off Switching Loss (Eoff)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0 | NGTD17T65F2WP | onsemi | 650V FS(Field Stop) SMD IGBT Transistors / Modules ROHS | C906353 | SMD | Bag-packed | -55℃~+175℃@(Tj) | 650V | FS(Field Stop) | 2V@15V,40A | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FGA40T65SHDF | onsemi | 268W 80A 650V FS(Field Stop) TO-3PN IGBT Transistors / Modules ROHS | C898160 | TO-3PN | Tube-packed | -55℃~+175℃@(Tj) | 650V | FS(Field Stop) | 1.81V@15V,40A | 1.22mJ | 64ns | 268W | 18ns | 80A | - | 68nC | 101ns | 0.44mJ | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| AFGY120T65SPD-B4 | onsemi | 882W 240A 650V FS(Field Stop) TO-247-3 IGBT Transistors / Modules ROHS | C906604 | TO-247-3 | Tube-packed | - | 650V | FS(Field Stop) | 1.85V@15V,120A | 6.8mJ | 102ns | 882W | 53ns | 240A | - | 243nC | 123ns | 3.5mJ | ||
| Min: 1 Mult: 1
Full Reel: 800
| 0
View marketplace suppliers’ inventory
| FGB3040G2-F085 | onsemi | 150W 41A 400V TO-263AB IGBT Transistors / Modules ROHS | C898619 | TO-263AB | Tape & Reel (TR) | -55℃~+175℃@(Tj) | 400V | - | - | - | - | 150W | - | 41A | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0
View marketplace suppliers’ inventory
| FGD3325G2-F085 | onsemi | 150W 41A 250V TO-252 IGBT Transistors / Modules ROHS | C903659 | TO-252 | Tape & Reel (TR) | - | 250V | - | 1.25V@4V,6A | - | 5.1us | 150W | 800ns | 41A | - | 21nC | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | ISL9V3040D3STV | onsemi | 150W 21A 400V DPAK IGBT Transistors / Modules ROHS | C903784 | DPAK | Tape & Reel (TR) | -55℃~+175℃@(Tj) | 400V | - | 1.65V@4V,6A | - | 4.8us | 150W | 700ns | 21A | - | 17nC | 2.1us | - | ||
| Min: 1 Mult: 1 | 0 | FGH40T100SMD-F155 | onsemi | 333W 80A 1kV FS(Field Stop) TO-247-3 IGBT Transistors / Modules ROHS | C898181 | TO-247-3 | Tube-packed | -55℃~+175℃@(Tj) | 1kV | FS(Field Stop) | 2.3V@15V,40A | 2.35mJ | 285ns | 333W | 29ns | 80A | - | 398nC | 78ns | 1.15mJ | ||
| Min: 1 Mult: 1 | 0 | FGH60N60SFDTU-F085 | onsemi | 378W 120A 600V FS(Field Stop) TO-247-3 IGBT Transistors / Modules ROHS | C898191 | TO-247-3 | Tube-packed | - | 600V | FS(Field Stop) | 2.9V@15V,60A | 1.97mJ | 134ns | 378W | 26ns | 120A | - | 188nC | 55ns | - | ||
| Min: 1 Mult: 1 | 0 | FGY75T120SQDN | onsemi | 790W 150A 1.2kV FS(Field Stop) TO-247-3 IGBT Transistors / Modules ROHS | C898206 | TO-247-3 | Tube-packed | -55℃~+175℃@(Tj) | 1.2kV | FS(Field Stop) | 1.95V@15V,75A | 6.25mJ | 332ns | 790W | 64ns | 150A | - | 399nC | 99ns | 1.96mJ | ||
| Min: 1 Mult: 1
Full Reel: 800
| 0
View marketplace suppliers’ inventory
| FGB3056-F085 | onsemi | 200W 29A 600V TO-263AB IGBT Transistors / Modules ROHS | C898621 | TO-263AB | Tape & Reel (TR) | - | 600V | - | 1.55V@5V,8A | - | 8.2us | 200W | 1.3us | 29A | - | 20nC | 2.4us | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0
View marketplace suppliers’ inventory
| FGD5T120SH | onsemi | 69W 10A 1.2kV FS(Field Stop) TO-252 IGBT Transistors / Modules ROHS | C903665 | TO-252 | Tape & Reel (TR) | -55℃~+150℃@(Tj) | 1.2kV | FS(Field Stop) | 3.6V@15V,5A | 0.247mJ | 24.8ns | 69W | 4.8ns | 10A | - | 6.7nC | - | 0.094mJ | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | FGD3245G2-F085V | onsemi | 150W 23A 450V DPAK IGBT Transistors / Modules ROHS | C903658 | DPAK | Tape & Reel (TR) | - | 450V | - | 1.25V@4V,6A | - | - | 150W | - | 23A | - | 23nC | - | - | ||
| Min: 1 Mult: 1 | 0 | NGTD21T65F2WP | onsemi | 650V FS(Field Stop) SMD IGBT Transistors / Modules ROHS | C906357 | SMD | Bag-packed | -55℃~+175℃@(Tj) | 650V | FS(Field Stop) | 1.9V@15V,45A | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FGR15N40A | onsemi | 1.25W 8A 400V TSOP-8-3.3mm IGBT Transistors / Modules ROHS | C3152927 | TSOP-8-3.3mm | Bag-packed | -40℃~+150℃@(Tj) | 400V | - | 6V@4V,150A | - | 460ns | 1.25W | 180ns | 8A | - | 41nC | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FF600R17ME4BOSA1 | Infineon Technologies | 1.7kV FS(Field Stop) IGBT Transistors / Modules ROHS | C2963042 | - | Tray | -40℃~+150℃ | 1.7kV | FS(Field Stop) | 2.3V@15V,600A | - | - | - | - | - | 48nF@25V | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| STGWA30M65DF2 | STMicroelectronics | 258W 60A 650V FS(Field Stop) TO-247-3 IGBT Transistors / Modules ROHS | C2926458 | TO-247-3 | Tube-packed | -55℃~+175℃@(Tj) | 650V | FS(Field Stop) | 2V@15V,30A | 0.3mJ | 115ns | 258W | 31.6ns | 60A | - | 80nC | 140ns | 0.96mJ | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| F4200R17N3E4B58BPSA1 | Infineon Technologies | 20mW 200A 1.7kV FS(Field Stop) IGBT Transistors / Modules ROHS | C3171049 | - | Tray | -40℃~+150℃@(Tj) | 1.7kV | FS(Field Stop) | 2.3V@15V,200A | - | - | 20mW | - | 200A | 16nF@25V | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FMG1G150US60H | onsemi | 595W 150A 600V IGBT Transistors / Modules ROHS | C3171099 | - | Bag-packed | -40℃~+150℃@(Tj) | 600V | - | 2.7V@15V,150A | - | - | 595W | - | 150A | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FMG1G400US60H | onsemi | 1.136kW 400A 600V IGBT Transistors / Modules ROHS | C3171134 | - | Bag-packed | -40℃~+150℃@(Tj) | 600V | - | 2.7V@15V,400A | - | - | 1.136kW | - | 400A | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FD800R33KF2CNOSA1 | Infineon Technologies | 9.6kW 3.3kV IGBT Transistors / Modules ROHS | C3171279 | - | Bag-packed | - | 3.3kV | - | 4.25V@15V,800A | - | - | 9.6kW | - | - | 100nF@25V | - | - | - | ||
| Min: 1 Mult: 1 | 0 | AUIRG4BC30S-S | Infineon Technologies | 100W 34A 600V D2PAK IGBT Transistors / Modules ROHS | C3171289 | D2PAK | Bag-packed | - | 600V | - | 1.6V@15V,18A | - | 540ns | 100W | 22ns | 34A | - | 50nC | - | 3.45mJ | ||
| Min: 1 Mult: 1 | 0 | IRGIB6B60KDPBF-INF | Infineon Technologies | 38W 11A 600V TO-220 IGBT Transistors / Modules ROHS | C3171304 | TO-220 | Bag-packed | -55℃~+175℃@(Tj) | 600V | - | 2.2V@15V,5A | 0.6mJ | 160ns | 38W | 60ns | 11A | - | 18.2nC | 91ns | 0.58mJ | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FMG1G200US60H | onsemi | 695W 200A 600V IGBT Transistors / Modules ROHS | C3171314 | - | Bag-packed | -40℃~+150℃@(Tj) | 600V | - | 2.7V@15V,200A | - | - | 695W | - | 200A | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | IRG4PSC71UDPBF-INF | Infineon Technologies | 350W 85A 600V TO-274AA IGBT Transistors / Modules ROHS | C3171319 | TO-274AA | Bag-packed | - | 600V | - | 2V@15V,60A | 3.26mJ | 245ns | 350W | 90ns | 85A | - | 340nC | 82ns | 2.27mJ | ||
| Min: 1 Mult: 1 | 0 | IHW20N135R5XKSA | Infineon Technologies | 288W 40A 1.35kV FS(Field Stop) TO-247-3 IGBT Transistors / Modules ROHS | C3171359 | TO-247-3 | Bag-packed | - | 1.35kV | FS(Field Stop) | 1.85V@15V,20A | - | 235ns | 288W | - | 40A | - | 170nC | - | 0.95mJ |