Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Power Dissipation (Pd)
|
Operating Temperature
|
Collector Current (Ic)
|
Collector-Emitter Breakdown Voltage (Vces)
|
Input Capacitance (Cies@Vce)
|
Type
|
Gate-Emitter Threshold Voltage (Vge(th)@Ic)
|
Turn?off Delay Time (Td(off))
|
Turn?on Delay Time (Td(on))
|
Total Gate Charge (Qg@Ic,Vge)
|
Turn?off Switching Loss (Eoff)
|
Turn?on Switching Loss (Eon)
|
Diode Reverse Recovery Time (Trr)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Power Dissipation (Pd)
|
Operating Temperature
|
Collector Current (Ic)
|
Collector-Emitter Breakdown Voltage (Vces)
|
Input Capacitance (Cies@Vce)
|
Type
|
Gate-Emitter Threshold Voltage (Vge(th)@Ic)
|
Turn?off Delay Time (Td(off))
|
Turn?on Delay Time (Td(on))
|
Total Gate Charge (Qg@Ic,Vge)
|
Turn?off Switching Loss (Eoff)
|
Turn?on Switching Loss (Eon)
|
Diode Reverse Recovery Time (Trr)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FF600R07ME4B11BPSA1 | Infineon Technologies | 1.8kW 700A 650V FS(Field Stop) IGBT Transistors / Modules ROHS | C3190354 | - | Tray | 1.8kW | -40℃~+150℃@(Tj) | 700A | 650V | 37nF@25V | FS(Field Stop) | 1.95V@15V,600A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | FS450R17OP4BPSA1 | Infineon Technologies | 20mW 450A 1.7kV FS(Field Stop) IGBT Transistors / Modules ROHS | C3190369 | - | Tray | 20mW | -40℃~+150℃@(Tj) | 450A | 1.7kV | 37nF@25V | FS(Field Stop) | 2.2V@15V,450A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | FZ1000R33HL3B60BOSA1 | Infineon Technologies | 1600kW 1kA 3.3kV FS(Field Stop) IGBT Transistors / Modules ROHS | C3190379 | - | Tray | 1600kW | -40℃~+150℃@(Tj) | 1kA | 3.3kV | 190nF@25V | FS(Field Stop) | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| AUIRG4BC30USTRL | Infineon Technologies | 100W 23A 600V D2PAK IGBT Transistors / Modules ROHS | C3190479 | D2PAK | Bag-packed | 100W | -55℃~+150℃@(Tj) | 23A | 600V | - | - | 2.1V@15V,12A | 78ns | 17ns | 50nC | 0.2mJ | 0.16mJ | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| NGB8206NTF4G | onsemi | 150W 20A 390V D2PAK IGBT Transistors / Modules ROHS | C3190484 | D2PAK | Bag-packed | 150W | - | 20A | 390V | - | - | 1.9V@4.5V,20A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 800
| 0 | FGB30N6S2T | onsemi | 167W 45A 600V D2PAK(TO-263) IGBT Transistors / Modules ROHS | C3190539 | D2PAK(TO-263) | Tape & Reel (TR) | 167W | - | 45A | 600V | - | - | 2.5V@15V,12A | 40ns | 6ns | 23nC | 0.11mJ | 0.055mJ | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| HGT1S3N60A4DS9A | onsemi | 70W 17A 600V D2PAK(TO-263) IGBT Transistors / Modules ROHS | C3190544 | D2PAK(TO-263) | Tube-packed | 70W | -55℃~+150℃@(Tj) | 17A | 600V | - | - | 2.7V@15V,3A | 73ns | 6ns | 21nC | 0.025mJ | 0.037mJ | 29ns | ||
| Min: 1 Mult: 1
Full Reel: 800
| 0 | ISL9V5045S3ST-F085C | onsemi | 300W 51A 480V D2PAK IGBT Transistors / Modules ROHS | C3190549 | D2PAK | Tape & Reel (TR) | 300W | -40℃~+175℃@(Tj) | 51A | 480V | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| IRG4RC10SDPBF | Infineon Technologies | 38W 14A 600V DPAK IGBT Transistors / Modules ROHS | C3190809 | DPAK | Bag-packed | 38W | -55℃~+150℃@(Tj) | 14A | 600V | - | - | 1.8V@15V,8A | 815ns | 76ns | 15nC | 3.28mJ | 0.31mJ | 28ns | ||
| Min: 1 Mult: 1 | 0 | MIXG240W1200PZTEH | Littelfuse/IXYS | 938W 312A 1.2kV IGBT Transistors / Modules ROHS | C3190894 | - | Box-packed | 938W | -40℃~+175℃@(Tj) | 312A | 1.2kV | 10.6nF@100V | - | 2V@15V,200A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FP7G50US60 | onsemi | 250W 50A 600V IGBT Transistors / Modules ROHS | C3190899 | - | Tube-packed | 250W | -40℃~+125℃@(Tj) | 50A | 600V | 2.92nF@30V | - | 2.8V@15V,50A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| HGT1S7N60B3 | HARRIS | 60W 14A 600V I2PAK(TO-262) IGBT Transistors / Modules ROHS | C3191154 | I2PAK(TO-262) | Bag-packed | 60W | -55℃~+150℃@(Tj) | 14A | 600V | - | - | 2.1V@15V,7A | 130ns | 26ns | 30nC | 0.12mJ | 0.16mJ | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| HGT1S15N120C3 | HARRIS | 164W 35A 1.2kV I2PAK(TO-262) IGBT Transistors / Modules ROHS | C3191159 | I2PAK(TO-262) | Bag-packed | 164W | -55℃~+150℃@(Tj) | 35A | 1.2kV | - | - | 3.5V@15V,15A | - | - | 100nC | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| HGTD3N60C3 | HARRIS | 33W 6A 600V IPAK IGBT Transistors / Modules ROHS | C3191169 | IPAK | Bag-packed | 33W | -40℃~+150℃@(Tj) | 6A | 600V | - | - | 2V@15V,3A | - | - | 13.8nC | - | - | 10ns | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| IXGF20N300 | Littelfuse/IXYS | 100W 22A 3kV IGBT Transistors / Modules ROHS | C3191179 | - | Tube-packed | 100W | -55℃~+150℃@(Tj) | 22A | 3kV | - | - | 3.2V@15V,20A | - | - | 31nC | - | - | - | ||
| Min: 1 Mult: 1 | 0 | IXLF19N250A | Littelfuse/IXYS | 250W 32A 2.5kV NPT (non-penetrating type) IGBT Transistors / Modules ROHS | C3191184 | - | Bag-packed | 250W | -55℃~+150℃@(Tj) | 32A | 2.5kV | - | NPT (non-penetrating type) | 3.9V@15V,19A | - | - | 142nC | 30mJ | 15mJ | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| IKFW60N65ES5XKSA1 | Infineon Technologies | 138W 77A 650V FS(Field Stop) HSIP247-3 IGBT Transistors / Modules ROHS | C3191579 | HSIP247-3 | Tube-packed | 138W | -40℃~+175℃@(Tj) | 77A | 650V | - | FS(Field Stop) | 1.7V@15V,50A | 127ns | 20ns | 120nC | 0.55mJ | 1.23mJ | 77ns | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FMG2G50US60 | onsemi | 250W 50A 600V PM-7-GA IGBT Transistors / Modules ROHS | C3190017 | PM-7-GA | Bag-packed | 250W | -40℃~+150℃@(Tj) | 50A | 600V | 3.46nF@30V | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FMG2G400US60 | onsemi | 1.136kW 400A 600V PM-7-IA IGBT Transistors / Modules ROHS | C3190027 | PM-7-IA | Box-packed | 1.136kW | -40℃~+150℃@(Tj) | 400A | 600V | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| F3L11MR12W2M1B74BOMA1 | Infineon Technologies | 20mW 100A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C3190247 | - | Tray | 20mW | -40℃~+175℃@(Tj) | 100A | 1.2kV | 21.7nF@25V | FS(Field Stop) | 1.5V@15V,100A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | BSM15GP120BPSA1 | Infineon Technologies | 180W 35A 1.2kV IGBT Transistors / Modules ROHS | C3190287 | - | Tray | 180W | - | 35A | 1.2kV | 1nF@25V | - | 2.55V@15V,15A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | BSM35GP120BPSA1 | Infineon Technologies | 230W 45A 1.2kV IGBT Transistors / Modules ROHS | C3190307 | - | Tray | 230W | - | 45A | 1.2kV | 1.5nF@25V | - | 2.75V@15V,17.5A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | FS75R07N2E4B11BPSA1 | Infineon Technologies | 250W 75A 650V FS(Field Stop) IGBT Transistors / Modules ROHS | C3190317 | - | Tray | 250W | -40℃~+150℃@(Tj) | 75A | 650V | 4.6nF@25V | FS(Field Stop) | 1.95V@15V,75A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FP150R07N3E4PB11BPSA1 | Infineon Technologies | 430W 150A 650V FS(Field Stop) IGBT Transistors / Modules ROHS | C3190332 | - | Tray | 430W | -40℃~+150℃@(Tj) | 150A | 650V | 9.3nF@25V | FS(Field Stop) | 1.95V@15V,150A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | FF600R12ME7B11BPSA2 | Infineon Technologies | 20mW 600A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C3190337 | - | Tray | 20mW | -40℃~+175℃@(Tj) | 600A | 1.2kV | 92nF@25V | FS(Field Stop) | 1.75V@15V,600A | - | - | - | - | - | - |