Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Turn?off Delay Time (Td(off))
|
Power Dissipation (Pd)
|
Turn?on Delay Time (Td(on))
|
Operating Temperature
|
Collector Current (Ic)
|
Collector-Emitter Breakdown Voltage (Vces)
|
Input Capacitance (Cies@Vce)
|
Type
|
Gate-Emitter Threshold Voltage (Vge(th)@Ic)
|
Total Gate Charge (Qg@Ic,Vge)
|
Diode Reverse Recovery Time (Trr)
|
Turn?off Switching Loss (Eoff)
|
Turn?on Switching Loss (Eon)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Turn?off Delay Time (Td(off))
|
Power Dissipation (Pd)
|
Turn?on Delay Time (Td(on))
|
Operating Temperature
|
Collector Current (Ic)
|
Collector-Emitter Breakdown Voltage (Vces)
|
Input Capacitance (Cies@Vce)
|
Type
|
Gate-Emitter Threshold Voltage (Vge(th)@Ic)
|
Total Gate Charge (Qg@Ic,Vge)
|
Diode Reverse Recovery Time (Trr)
|
Turn?off Switching Loss (Eoff)
|
Turn?on Switching Loss (Eon)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| IRGP4263D-EPBF | Infineon Technologies | 325W 90A 650V TO-247AD IGBT Transistors / Modules ROHS | C3193787 | TO-247AD | Bag-packed | 140ns | 325W | 70ns | -40℃~+175℃@(Tj) | 90A | 650V | - | - | 2.1V@15V,48A | 145nC | 170ns | 1.4mJ | 2.9mJ | ||
| Min: 1 Mult: 1 | 0 | IRG7PH42UD-EP | Infineon Technologies | 320W 85A 1.2kV TO-247AD IGBT Transistors / Modules ROHS | C3193822 | TO-247AD | Bag-packed | 229ns | 320W | 25ns | - | 85A | 1.2kV | - | - | 2V@15V,30A | 157nC | 153ns | 1.18mJ | 2.11mJ | ||
| Min: 1 Mult: 1 | 0 | IXGH16N170A | Littelfuse/IXYS | 190W 16A 1.7kV NPT (non-penetrating type) TO-247AD IGBT Transistors / Modules ROHS | C3193827 | TO-247AD | Tube-packed | 160ns | 190W | 36ns | -55℃~+150℃@(Tj) | 16A | 1.7kV | - | NPT (non-penetrating type) | 5V@15V,11A | 65nC | - | 0.9mJ | - | ||
| Min: 1 Mult: 1 | 0 | IRG7PK35UD1-EPBF | Infineon Technologies | 167W 40A 1.4kV TO-247AD IGBT Transistors / Modules ROHS | C3193842 | TO-247AD | Bag-packed | 150ns | 167W | - | -40℃~+150℃@(Tj) | 40A | 1.4kV | - | - | 2.35V@15V,20A | 98nC | - | 0.65mJ | - | ||
| Min: 1 Mult: 1 | 0 | IXBH16N170 | Littelfuse/IXYS | 250W 40A 1.7kV TO-247AD IGBT Transistors / Modules ROHS | C3193847 | TO-247AD | Tube-packed | - | 250W | - | -55℃~+150℃@(Tj) | 40A | 1.7kV | - | - | 3.3V@15V,16A | 72nC | 1.32us | - | - | ||
| Min: 1 Mult: 1 | 0 | RGWS60TS65DGC13 | ROHM Semicon | 156W 51A 650V FS(Field Stop) TO-247G IGBT Transistors / Modules ROHS | C3193852 | TO-247G | Tube-packed | 91ns | 156W | 32ns | -40℃~+175℃@(Tj) | 51A | 650V | - | FS(Field Stop) | 2V@15V,30A | 58nC | 88ns | 0.45mJ | 0.5mJ | ||
| Min: 1 Mult: 1 | 0 | RGTH80TS65GC13 | ROHM Semicon | 234W 70A 650V FS(Field Stop) TO-247G IGBT Transistors / Modules ROHS | C3193857 | TO-247G | Tube-packed | 120ns | 234W | 34ns | -40℃~+175℃@(Tj) | 70A | 650V | - | FS(Field Stop) | 2.1V@15V,40A | 79nC | - | - | - | ||
| Min: 1 Mult: 1 | 0 | RGWS60TS65GC13 | ROHM Semicon | 156W 51A 650V FS(Field Stop) TO-247G IGBT Transistors / Modules ROHS | C3193867 | TO-247G | Tube-packed | 91ns | 156W | 32ns | -40℃~+175℃@(Tj) | 51A | 650V | - | FS(Field Stop) | 2V@15V,30A | 58nC | - | 0.45mJ | 0.5mJ | ||
| Min: 1 Mult: 1 | 0 | RGTH40TS65GC13 | ROHM Semicon | 144W 40A 650V FS(Field Stop) TO-247G IGBT Transistors / Modules ROHS | C3193872 | TO-247G | Tube-packed | 73ns | 144W | 22ns | -40℃~+175℃@(Tj) | 40A | 650V | - | FS(Field Stop) | 2.1V@15V,20A | 40nC | - | - | - | ||
| Min: 1 Mult: 1 | 0 | RGTVX2TS65DGC11 | ROHM Semicon | 319W 111A 650V FS(Field Stop) TO-247N IGBT Transistors / Modules ROHS | C3193892 | TO-247N | Tube-packed | - | 319W | - | -40℃~+175℃@(Tj) | 111A | 650V | - | FS(Field Stop) | - | - | - | 1.15mJ | 2.08mJ | ||
| Min: 1 Mult: 1 | 0 | RGW80TS65EHRC11 | ROHM Semicon | 214W 80A 650V FS(Field Stop) TO-247N IGBT Transistors / Modules ROHS | C3193897 | TO-247N | Tube-packed | 148ns | 214W | 43ns | -40℃~+175℃@(Tj) | 80A | 650V | - | FS(Field Stop) | 1.9V@15V,40A | 110nC | 86ns | - | - | ||
| Min: 1 Mult: 1 | 0 | RGS80TS65HRC11 | ROHM Semicon | 272W 73A 650V FS(Field Stop) TO-247N IGBT Transistors / Modules ROHS | C3193902 | TO-247N | Tube-packed | 112ns | 272W | 37ns | -40℃~+175℃@(Tj) | 73A | 650V | - | FS(Field Stop) | 2.1V@15V,40A | 48nC | - | 1.03mJ | 1.05mJ | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | RGT16BM65DTL | ROHM Semicon | 94W 16A 650V FS(Field Stop) TO-252 IGBT Transistors / Modules ROHS | C3193927 | TO-252 | Tape & Reel (TR) | 33ns | 94W | 13ns | -40℃~+175℃@(Tj) | 16A | 650V | - | FS(Field Stop) | 2.1V@15V,8A | 21nC | 42ns | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | FGD3N60LSDTM-T-FS | onsemi | 40W 6A 600V TO-252(DPAK) IGBT Transistors / Modules ROHS | C3193932 | TO-252(DPAK) | Tape & Reel (TR) | - | 40W | - | -55℃~+150℃@(Tj) | 6A | 600V | - | - | - | - | 234ns | 1mJ | 0.25mJ | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0
View marketplace suppliers’ inventory
| FGD3040G2 | onsemi | 150W 41A 400V TO-252AA IGBT Transistors / Modules ROHS | C3193967 | TO-252AA | Tape & Reel (TR) | 4.8us | 150W | - | - | 41A | 400V | - | - | 1.25V@4V,6A | 21nC | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 800
| 0 | IXGA48N60B3-TRL | Littelfuse/IXYS | 300W 48A 600V PT (Through Type) TO-263(D2PAK) IGBT Transistors / Modules ROHS | C3193987 | TO-263(D2PAK) | Tape & Reel (TR) | 130ns | 300W | 22ns | -55℃~+150℃@(Tj) | 48A | 600V | - | PT (Through Type) | 1.8V@15V,32A | 115nC | 25ns | 0.66mJ | 0.84mJ | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| IXGK320N60B3 | Littelfuse/IXYS | 1.7kW 500A 600V PT (Through Type) TO-264 IGBT Transistors / Modules ROHS | C3194047 | TO-264 | Tube-packed | 250ns | 1.7kW | 44ns | -55℃~+150℃@(Tj) | 500A | 600V | - | PT (Through Type) | 1.6V@15V,100A | 585nC | - | 3.5mJ | 2.7mJ | ||
| Min: 1 Mult: 1
Full Reel: 400
| 0 | IXGT64N60B3-TRL | Littelfuse/IXYS | 460W 64A 600V PT (Through Type) TO-268 IGBT Transistors / Modules ROHS | C3194057 | TO-268 | Tape & Reel (TR) | 138ns | 460W | 25ns | -55℃~+150℃@(Tj) | 64A | 600V | - | PT (Through Type) | 1.8V@15V,50A | 168nC | 41ns | 1mJ | 1.5mJ | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FGA90N30DTU | onsemi | 219W 90A 300V TO-3P IGBT Transistors / Modules ROHS | C3194102 | TO-3P | Tube-packed | - | 219W | - | -55℃~+150℃@(Tj) | 90A | 300V | - | - | 1.4V@15V,20A | 87nC | 21ns | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FGA70N30TDTU | onsemi | 201W 300V TO-3PN IGBT Transistors / Modules ROHS | C3194127 | TO-3PN | Tube-packed | - | 201W | - | -55℃~+150℃@(Tj) | - | 300V | - | - | 1.5V@15V,20A | 125nC | 21ns | - | - | ||
| Min: 1 Mult: 1 | 0 | MMIX1Y82N120C3H1 | Littelfuse/IXYS | 320W 78A 1.2kV PT (Through Type) SMPD-24 IGBT Transistors / Modules ROHS | C3188763 | SMPD-24 | Tube-packed | 192ns | 320W | 29ns | -55℃~+150℃@(Tj) | 78A | 1.2kV | - | PT (Through Type) | 3.4V@15V,82A | 215nC | 78ns | 2.78mJ | 4.95mJ | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FMS6G10US60 | onsemi | 66W 10A 600V PM-25-AA IGBT Transistors / Modules ROHS | C3188853 | PM-25-AA | Box-packed | - | 66W | - | -40℃~+150℃@(Tj) | 10A | 600V | 710pF@30V | - | 2.7V@15V,10A | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | SGW30N60HS | Infineon Technologies | 250W 41A 600V NPT (non-penetrating type) TO-247-3-1 IGBT Transistors / Modules ROHS | C3191697 | TO-247-3-1 | Bag-packed | - | 250W | - | -55℃~+150℃@(Tj) | 41A | 600V | - | NPT (non-penetrating type) | - | - | - | - | 1.15mJ | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0
View marketplace suppliers’ inventory
| IGD01N120H2BUMA1 | Infineon Technologies | 28W 3.2A 1.2kV TO-252 IGBT Transistors / Modules ROHS | C3191772 | TO-252 | Tape & Reel (TR) | - | 28W | - | -40℃~+150℃@(Tj) | 3.2A | 1.2kV | - | - | - | - | - | - | 0.14mJ | ||
| Min: 1 Mult: 1 | 0 | IRGS4630DPBF | Infineon Technologies | 206W 47A 600V TO-263 IGBT Transistors / Modules ROHS | C3191792 | TO-263 | Tube-packed | - | 206W | - | -40℃~+175℃@(Tj) | 47A | 600V | - | - | - | - | 100ns | 0.35mJ | 0.095mJ |