Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Power Dissipation (Pd)
|
Operating Temperature
|
Collector Current (Ic)
|
Collector-Emitter Breakdown Voltage (Vces)
|
Input Capacitance (Cies@Vce)
|
Type
|
Gate-Emitter Threshold Voltage (Vge(th)@Ic)
|
Turn?off Delay Time (Td(off))
|
Turn?on Delay Time (Td(on))
|
Total Gate Charge (Qg@Ic,Vge)
|
Diode Reverse Recovery Time (Trr)
|
Turn?on Switching Loss (Eon)
|
Turn?off Switching Loss (Eoff)
|
Collector-Emitter Saturation Voltage (VCE(sat)@Ic,Vge)
|
Diode Forward Voltage (Vf@If)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Power Dissipation (Pd)
|
Operating Temperature
|
Collector Current (Ic)
|
Collector-Emitter Breakdown Voltage (Vces)
|
Input Capacitance (Cies@Vce)
|
Type
|
Gate-Emitter Threshold Voltage (Vge(th)@Ic)
|
Turn?off Delay Time (Td(off))
|
Turn?on Delay Time (Td(on))
|
Total Gate Charge (Qg@Ic,Vge)
|
Diode Reverse Recovery Time (Trr)
|
Turn?on Switching Loss (Eon)
|
Turn?off Switching Loss (Eoff)
|
Collector-Emitter Saturation Voltage (VCE(sat)@Ic,Vge)
|
Diode Forward Voltage (Vf@If)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0 | FF450R33T3E3P3BPMA1 | Infineon Technologies | IGBT Transistors / Modules ROHS | C17261341 | - | Tray | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FS100R12KT3BOSA1 | Infineon Technologies | IGBT Transistors / Modules ROHS | C17399435 | - | Tray | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | MSCGLQ50DU120CTBL1NG | Microchip Tech | 375W 110A 1.2kV IGBT Transistors / Modules ROHS | C17399440 | - | Bag-packed | 375W | -55℃~+175℃@(Tj) | 110A | 1.2kV | 2.77nF@25V | - | 2.4V@15V,50A | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | RGW80TK65DGVC11 | ROHM Semicon | 81W 39A 650V FS(Field Stop) SC-93-3 IGBT Transistors / Modules ROHS | C17658901 | SC-93-3 | Tube-packed | 81W | -40℃~+175℃@(Tj) | 39A | 650V | - | FS(Field Stop) | 1.9V@15V,40A | 143ns | 44ns | 110nC | 92ns | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FP75R12KT3BOSA1 | Infineon Technologies | 355W 105A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17665870 | - | Tray | 355W | -40℃~+125℃ | 105A | 1.2kV | 5.3nF@25V | FS(Field Stop) | 2.15V@15V,75A | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 400
| 0 | IXBT2N250-TR | Littelfuse/IXYS | 32W 5A 2.5kV TO-268 IGBT Transistors / Modules ROHS | C3194060 | TO-268 | Tape & Reel (TR) | 32W | -55℃~+150℃@(Tj) | 5A | 2.5kV | - | - | 3.5V@15V,2A | 70ns | 30ns | 10.6nC | 920ns | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FF600R17ME4PBOSA1 | Infineon Technologies | 600A 1.7kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17347398 | - | Tray | - | -40℃~+150℃@(Tj) | 600A | 1.7kV | 48nF@25V | FS(Field Stop) | 2.3V@15V,600A | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| RJP60D0DPK-01#T0 | RENESAS | 140W 45A 600V TO-3P IGBT Transistors / Modules ROHS | C17264645 | TO-3P | Bag-packed | 140W | - | 45A | 600V | - | - | 2.2V@15V,22A | 90ns | 35ns | 45nC | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | APTGT400TL65G | Microchip Tech | IGBT Transistors / Modules ROHS | C17258063 | - | Bag-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | BSM200GB120DN2HOSA1 | Infineon Technologies | 1.4kW 290A 1.2kV IGBT Transistors / Modules ROHS | C17341077 | - | Tray | 1.4kW | - | 290A | 1.2kV | 13nF@25V | - | 3V@15V,200A | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| NXH600A100H4F5SNG | onsemi | IGBT Transistors / Modules ROHS | C17287019 | - | Tray | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | APTGT300TL65G | Microchip Tech | IGBT Transistors / Modules ROHS | C17275924 | - | Bag-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | FS150R12N3T4B80BPSA1 | Infineon Technologies | IGBT Transistors / Modules ROHS | C17287023 | - | Tray | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| IXBH10N300HV | Littelfuse/IXYS | 180W 34A 3kV TO-247HV IGBT Transistors / Modules ROHS | C17695771 | TO-247HV | Tube-packed | 180W | -55℃~+150℃@(Tj) | 34A | 3kV | - | - | 5V@250uA | 100ns | 36ns | 46nC | 1.6us | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | FP75R12N2T4B86BPSA1 | Infineon Technologies | IGBT Transistors / Modules ROHS | C20190959 | - | Tray | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | HGTD1N120BNS9A | onsemi | 60W 5.3A 1.2kV NPT (non-penetrating type) TO-252AA IGBT Transistors / Modules ROHS | C462776 | TO-252AA | Tape & Reel (TR) | 60W | -55℃~+150℃@(Tj) | 5.3A | 1.2kV | - | NPT (non-penetrating type) | 2.9V@15V,1A | 67ns | 15ns | 14nC | - | 0.07mJ | 0.09mJ | - | - | ||
| Min: 1 Mult: 1 | 0 | VS-GT100LA65UF | Vishay Intertech | SOT-227 IGBT Transistors / Modules ROHS | C20446326 | SOT-227 | Bag-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | FP25R12W1T7 | Infineon Technologies | 25A 1.2kV IGBT module IGBT Transistors / Modules ROHS | C534013 | - | Tray | - | -40℃~+175℃ | 25A | 1.2kV | 4.77nF@25V | IGBT module | 5.8V@500uA | 200ns | 37ns | - | - | 1.55mJ | 2.1mJ | 1.6V@25A,15V | 1.83V@25A | ||
| Min: 1 Mult: 1 | 0 | FS30R06W1E3_B11 | Infineon Technologies | 150W 45A 600V IGBT module IGBT Transistors / Modules ROHS | C535489 | - | Tray | 150W | -40℃~+150℃ | 45A | 600V | 1.65nF@25V | IGBT module | 5.8V@300uA | 150ns | 23ns | - | - | 0.6mJ | 0.62mJ | 1.55V@30A,15V | 1.6V@30A | ||
| Min: 1 Mult: 1 | 0 | FF2MR12KM1HHPSA1 | Infineon Technologies | IGBT Transistors / Modules ROHS | C20190919 | - | Tray | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | FF800R12KE7PEHPSA1 | Infineon Technologies | IGBT Transistors / Modules ROHS | C20190944 | - | Tray | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | FF3MR20KM1HHPSA1 | Infineon Technologies | IGBT Transistors / Modules ROHS | C20190925 | - | Tray | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| DDB6U50N22W1RPB11BPSA1 | Infineon Technologies | IGBT Transistors / Modules ROHS | C20190882 | - | Tray | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | FF600R12KE7BPSA1 | Infineon Technologies | IGBT Transistors / Modules ROHS | C20190937 | - | Tray | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | FF600R12KE7EHPSA1 | Infineon Technologies | IGBT Transistors / Modules ROHS | C20190938 | - | Tray | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - |