Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Power Dissipation (Pd)
|
Operating Temperature
|
Collector Current (Ic)
|
Collector-Emitter Breakdown Voltage (Vces)
|
Input Capacitance (Cies@Vce)
|
Type
|
Gate-Emitter Threshold Voltage (Vge(th)@Ic)
|
Diode Reverse Recovery Time (Trr)
|
Turn?off Switching Loss (Eoff)
|
Turn?on Switching Loss (Eon)
|
Total Gate Charge (Qg@Ic,Vge)
|
Turn?off Delay Time (Td(off))
|
Turn?on Delay Time (Td(on))
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Power Dissipation (Pd)
|
Operating Temperature
|
Collector Current (Ic)
|
Collector-Emitter Breakdown Voltage (Vces)
|
Input Capacitance (Cies@Vce)
|
Type
|
Gate-Emitter Threshold Voltage (Vge(th)@Ic)
|
Diode Reverse Recovery Time (Trr)
|
Turn?off Switching Loss (Eoff)
|
Turn?on Switching Loss (Eon)
|
Total Gate Charge (Qg@Ic,Vge)
|
Turn?off Delay Time (Td(off))
|
Turn?on Delay Time (Td(on))
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0 | IXYX50N170C | Littelfuse/IXYS | 1.5kW 178A 1.7kV TO-247-3 IGBT Transistors / Modules ROHS | C3191897 | TO-247-3 | Tube-packed | 1.5kW | -55℃~+175℃@(Tj) | 178A | 1.7kV | - | - | - | 44ns | 5.6mJ | 8.7mJ | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| HGTD8P50G1S | HARRIS | 66W 12A 500V TO-252AA IGBT Transistors / Modules ROHS | C3193963 | TO-252AA | Bag-packed | 66W | -55℃~+150℃@(Tj) | 12A | 500V | - | - | 2.9V@15V,3A | - | - | - | 30nC | - | - | ||
| Min: 1 Mult: 1 | 0 | IXA4I1200UC-TUB | Littelfuse/IXYS | 45W 9A 1.2kV PT (Through Type) TO-252AA IGBT Transistors / Modules ROHS | C3193968 | TO-252AA | Tube-packed | 45W | - | 9A | 1.2kV | - | PT (Through Type) | 2.1V@15V,3A | - | 0.3mJ | 0.4mJ | 12nC | 250ns | 70ns | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| IRGSL30B60KPBF | Infineon Technologies | 370W 78A 600V NPT (non-penetrating type) TO-262 IGBT Transistors / Modules ROHS | C3193973 | TO-262 | Bag-packed | 370W | -55℃~+175℃@(Tj) | 78A | 600V | - | NPT (non-penetrating type) | 2.35V@15V,30A | - | 0.825mJ | 0.35mJ | 102nC | 185ns | 46ns | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| IRGSL4B60KD1PBF | Infineon Technologies | 63W 11A 600V NPT (non-penetrating type) TO-262 IGBT Transistors / Modules ROHS | C3193978 | TO-262 | Bag-packed | 63W | -55℃~+175℃@(Tj) | 11A | 600V | - | NPT (non-penetrating type) | 2.5V@15V,4A | 93ns | 0.047mJ | 0.073mJ | 12nC | 100ns | 22ns | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| HGT1S12N60B3DS | HARRIS | 104W 27A 600V TO-263AB IGBT Transistors / Modules ROHS | C3194028 | TO-263AB | Bag-packed | 104W | -55℃~+150℃@(Tj) | 27A | 600V | - | - | - | - | 0.25mJ | 0.304mJ | - | - | - | ||
| Min: 1 Mult: 1 | 0 | APT50GT120LRG | Microchip Tech | 625W 50A 1.2kV NPT (non-penetrating type) TO-264(L) IGBT Transistors / Modules ROHS | C3194053 | TO-264(L) | Tube-packed | 625W | -55℃~+150℃@(Tj) | 50A | 1.2kV | - | NPT (non-penetrating type) | 3.7V@15V,50A | - | 2.33mJ | - | 340nC | 230ns | 24ns | ||
| Min: 1 Mult: 1 | 0 | IXBT42N300HV | Littelfuse/IXYS | 500W 104A 3kV TO-268HV IGBT Transistors / Modules ROHS | C3194068 | TO-268HV | Tube-packed | 500W | -55℃~+150℃@(Tj) | 104A | 3kV | - | - | 3V@15V,42A | 1.7us | - | - | 200nC | 445ns | 72ns | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| IGTM10N50 | HARRIS | 10A 500V TO-3 IGBT Transistors / Modules ROHS | C3194088 | TO-3 | Bag-packed | - | - | 10A | 500V | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FGA40N60UFDTU | onsemi | 160W 40A 600V TO-3P IGBT Transistors / Modules ROHS | C3194103 | TO-3P | Tube-packed | 160W | -55℃~+150℃@(Tj) | 40A | 600V | - | - | 3V@15V,20A | 95ns | 0.13mJ | 0.47mJ | 77nC | 65ns | 15ns | ||
| Min: 1 Mult: 1 | 0 | RGTH80TK65GC11 | ROHM Semicon | 66W 31A 650V FS(Field Stop) TO-3PFM IGBT Transistors / Modules ROHS | C3194118 | TO-3PFM | Tube-packed | 66W | -40℃~+175℃@(Tj) | 31A | 650V | - | FS(Field Stop) | 2.1V@15V,40A | - | - | - | 79nC | 120ns | 34ns | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| ISL9V3036S3STSB82029A | onsemi | 150W 21A 360V D2PAK(TO-263) IGBT Transistors / Modules ROHS | C3190537 | D2PAK(TO-263) | Bag-packed | 150W | -40℃~+175℃@(Tj) | 21A | 360V | - | - | 1.6V@4V,6A | - | - | - | 17nC | 4.8us | - | ||
| Min: 1 Mult: 1 | 0 | HGT1S12N60B3S | HARRIS | 104W 27A 600V D2PAK(TO-263) IGBT Transistors / Modules ROHS | C3190542 | D2PAK(TO-263) | Bag-packed | 104W | -55℃~+150℃@(Tj) | 27A | 600V | - | - | 2.1V@15V,12A | - | 0.25mJ | 0.304mJ | 68nC | 150ns | 26ns | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | STGB30H65DFB2 | STMicroelectronics | 167W 50A 650V FS(Field Stop) D2PAK-3 IGBT Transistors / Modules ROHS | C3190547 | D2PAK-3 | Tape & Reel (TR) | 167W | -55℃~+175℃@(Tj) | 50A | 650V | - | FS(Field Stop) | 2.1V@15V,30A | 115ns | 0.31mJ | 0.27mJ | 90nC | 71ns | 18.4ns | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| SIGC109T120R3 | Infineon Technologies | 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C3190657 | - | Bag-packed | - | -55℃~+150℃@(Tj) | - | 1.2kV | - | FS(Field Stop) | 2.1V@15V,100A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| HGT1S12N60C3D | HARRIS | 104W 24A 600V I2PAK(TO-262) IGBT Transistors / Modules ROHS | C3191157 | I2PAK(TO-262) | Bag-packed | 104W | -40℃~+150℃@(Tj) | 24A | 600V | - | - | - | 40ns | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | APT46GA90JD40 | Microchip Tech | 284W 87A 900V SOT-227-4 IGBT Transistors / Modules ROHS | C3191192 | SOT-227-4 | Tube-packed | 284W | -55℃~+150℃@(Tj) | 87A | 900V | 4.17nF@25V | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FS75R07W2E3B11ABOMA1 | Infineon Technologies | 275W 95A 650V FS(Field Stop) IGBT Transistors / Modules ROHS | C3198404 | - | Tray | 275W | -40℃~+150℃@(Tj) | 95A | 650V | 4.6nF@25V | FS(Field Stop) | 1.9V@15V,75A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| BSM75GAR120DN2HOSA1 | Infineon Technologies | 235W 30A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C3198694 | - | Tray | 235W | - | 30A | 1.2kV | 1nF@25V | FS(Field Stop) | 2.2V@15V,15A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FS100R12PT4BOSA1 | Infineon Technologies | 500W 135A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C3198704 | - | Bag-packed | 500W | -40℃~+150℃ | 135A | 1.2kV | 6.3nF@25V | FS(Field Stop) | 2.15V@15V,100A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FF300R12KT3EHOSA1 | Infineon Technologies | 1.45kW 480A 1.2kV IGBT Transistors / Modules ROHS | C3198719 | - | Bag-packed | 1.45kW | -40℃~+125℃ | 480A | 1.2kV | 21nF@25V | - | 2.15V@15V,300A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | BSM35GP120GBOSA1 | Infineon Technologies | 230W 45A 1.2kV IGBT Transistors / Modules ROHS | C3198729 | - | Tray | 230W | -40℃~+125℃ | 45A | 1.2kV | 1.5nF@25V | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FF150R12KT3GHOSA1 | Infineon Technologies | 780W 225A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C3198734 | - | Bag-packed | 780W | -40℃~+125℃ | 225A | 1.2kV | 11nF@25V | FS(Field Stop) | 2.15V@15V,150A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FP50R12KT4B16BOSA1 | Infineon Technologies | 280W 100A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C3198744 | - | Tray | 280W | -40℃~+150℃ | 100A | 1.2kV | 2.8nF@25V | FS(Field Stop) | 2.25V@15V,50A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | FF450R12ME4PB11BOSA1 | Infineon Technologies | 450A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C3198759 | - | Bag-packed | - | -40℃~+150℃ | 450A | 1.2kV | 28nF@25V | FS(Field Stop) | 2.1V@15V,450A | - | - | - | - | - | - |