Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Turn?off Delay Time (Td(off))
|
Power Dissipation (Pd)
|
Operating Temperature
|
Turn?on Delay Time (Td(on))
|
Collector Current (Ic)
|
Collector-Emitter Breakdown Voltage (Vces)
|
Type
|
Gate-Emitter Threshold Voltage (Vge(th)@Ic)
|
Total Gate Charge (Qg@Ic,Vge)
|
Diode Reverse Recovery Time (Trr)
|
Input Capacitance (Cies@Vce)
|
Turn?on Switching Loss (Eon)
|
Turn?off Switching Loss (Eoff)
|
Collector-Emitter Saturation Voltage (VCE(sat)@Ic,Vge)
|
Diode Forward Voltage (Vf@If)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Turn?off Delay Time (Td(off))
|
Power Dissipation (Pd)
|
Operating Temperature
|
Turn?on Delay Time (Td(on))
|
Collector Current (Ic)
|
Collector-Emitter Breakdown Voltage (Vces)
|
Type
|
Gate-Emitter Threshold Voltage (Vge(th)@Ic)
|
Total Gate Charge (Qg@Ic,Vge)
|
Diode Reverse Recovery Time (Trr)
|
Input Capacitance (Cies@Vce)
|
Turn?on Switching Loss (Eon)
|
Turn?off Switching Loss (Eoff)
|
Collector-Emitter Saturation Voltage (VCE(sat)@Ic,Vge)
|
Diode Forward Voltage (Vf@If)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0 | RGW60TS65DGC11 | ROHM Semicon | 178W 60A 650V FS(Field Stop) TO-247N IGBT Transistors / Modules ROHS | C17695282 | TO-247N | Tube-packed | 114ns | 178W | -40℃~+175℃@(Tj) | 37ns | 60A | 650V | FS(Field Stop) | 1.9V@15V,30A | 84nC | 92ns | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | VS-GT75YF120NT | Vishay Intertech | 431W 118A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17594881 | - | Box-packed | - | 431W | -40℃~+150℃@(Tj) | - | 118A | 1.2kV | FS(Field Stop) | 2.6V@15V,75A | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 800
| 0 | ISL9V5045S3ST-F085C | onsemi | 300W 51A 480V D2PAK IGBT Transistors / Modules ROHS | C3190549 | D2PAK | Tape & Reel (TR) | - | 300W | -40℃~+175℃@(Tj) | - | 51A | 480V | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 400
| 0 | IXBT2N250-TR | Littelfuse/IXYS | 32W 5A 2.5kV TO-268 IGBT Transistors / Modules ROHS | C3194060 | TO-268 | Tape & Reel (TR) | 70ns | 32W | -55℃~+150℃@(Tj) | 30ns | 5A | 2.5kV | - | 3.5V@15V,2A | 10.6nC | 920ns | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FF600R17ME4PBOSA1 | Infineon Technologies | 600A 1.7kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17347398 | - | Tray | - | - | -40℃~+150℃@(Tj) | - | 600A | 1.7kV | FS(Field Stop) | 2.3V@15V,600A | - | - | 48nF@25V | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FP75R12KT3BOSA1 | Infineon Technologies | 355W 105A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17665870 | - | Tray | - | 355W | -40℃~+125℃ | - | 105A | 1.2kV | FS(Field Stop) | 2.15V@15V,75A | - | - | 5.3nF@25V | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | APTGT300TL65G | Microchip Tech | IGBT Transistors / Modules ROHS | C17275924 | - | Bag-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| NXH600A100H4F5SNG | onsemi | IGBT Transistors / Modules ROHS | C17287019 | - | Tray | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | APTGT400TL65G | Microchip Tech | IGBT Transistors / Modules ROHS | C17258063 | - | Bag-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| RJP60D0DPK-01#T0 | RENESAS | 140W 45A 600V TO-3P IGBT Transistors / Modules ROHS | C17264645 | TO-3P | Bag-packed | 90ns | 140W | - | 35ns | 45A | 600V | - | 2.2V@15V,22A | 45nC | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | BSM200GB120DN2HOSA1 | Infineon Technologies | 1.4kW 290A 1.2kV IGBT Transistors / Modules ROHS | C17341077 | - | Tray | - | 1.4kW | - | - | 290A | 1.2kV | - | 3V@15V,200A | - | - | 13nF@25V | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | FS150R12N3T4B80BPSA1 | Infineon Technologies | IGBT Transistors / Modules ROHS | C17287023 | - | Tray | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | HGTD1N120BNS9A | onsemi | 60W 5.3A 1.2kV NPT (non-penetrating type) TO-252AA IGBT Transistors / Modules ROHS | C462776 | TO-252AA | Tape & Reel (TR) | 67ns | 60W | -55℃~+150℃@(Tj) | 15ns | 5.3A | 1.2kV | NPT (non-penetrating type) | 2.9V@15V,1A | 14nC | - | - | 0.07mJ | 0.09mJ | - | - | ||
| Min: 1 Mult: 1 | 0 | VS-GT100LA65UF | Vishay Intertech | SOT-227 IGBT Transistors / Modules ROHS | C20446326 | SOT-227 | Bag-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | FP25R12W1T7 | Infineon Technologies | 25A 1.2kV IGBT module IGBT Transistors / Modules ROHS | C534013 | - | Tray | 200ns | - | -40℃~+175℃ | 37ns | 25A | 1.2kV | IGBT module | 5.8V@500uA | - | - | 4.77nF@25V | 1.55mJ | 2.1mJ | 1.6V@25A,15V | 1.83V@25A | ||
| Min: 1 Mult: 1 | 0 | FS30R06W1E3_B11 | Infineon Technologies | 150W 45A 600V IGBT module IGBT Transistors / Modules ROHS | C535489 | - | Tray | 150ns | 150W | -40℃~+150℃ | 23ns | 45A | 600V | IGBT module | 5.8V@300uA | - | - | 1.65nF@25V | 0.6mJ | 0.62mJ | 1.55V@30A,15V | 1.6V@30A | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| IXBH10N300HV | Littelfuse/IXYS | 180W 34A 3kV TO-247HV IGBT Transistors / Modules ROHS | C17695771 | TO-247HV | Tube-packed | 100ns | 180W | -55℃~+150℃@(Tj) | 36ns | 34A | 3kV | - | 5V@250uA | 46nC | 1.6us | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | FP75R12N2T4B86BPSA1 | Infineon Technologies | IGBT Transistors / Modules ROHS | C20190959 | - | Tray | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | IRG4BC40U | Infineon Technologies | TO-220 IGBT Transistors / Modules ROHS | C2939 | TO-220 | Tube-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| IRG8P45N65UD1-EPBF | Infineon Technologies | IGBT Transistors / Modules ROHS | C3171168 | - | Bag-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FMG1G75US60L | onsemi | 310W 75A 600V PM-7-GA IGBT Transistors / Modules ROHS | C3190023 | PM-7-GA | Bag-packed | - | 310W | -40℃~+150℃@(Tj) | - | 75A | 600V | - | - | - | - | 7.056nF@30V | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| SGP6N60UFDTU | onsemi | 30W 6A 600V TO-220-3 IGBT Transistors / Modules ROHS | C3193429 | TO-220-3 | Tube-packed | 60ns | 30W | -55℃~+150℃@(Tj) | 15ns | 6A | 600V | - | 2.6V@15V,3A | 15nC | 52ns | - | 0.057mJ | 0.025mJ | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FGPF30N45TTU | onsemi | 50.4W 450V TO-220F-3 IGBT Transistors / Modules ROHS | C3193569 | TO-220F-3 | Tube-packed | - | 50.4W | -55℃~+150℃@(Tj) | - | - | 450V | - | 1.6V@15V,20A | 73nC | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | HGTG12N60A4 | onsemi | 167W 54A 600V TO-247 IGBT Transistors / Modules ROHS | C3193634 | TO-247 | Tube-packed | 96ns | 167W | - | 17ns | 54A | 600V | - | 2.7V@15V,12A | 78nC | - | - | 0.055mJ | 0.05mJ | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| IRG8P08N120KD-EPBF | Infineon Technologies | 89W 15A 1.2kV TO-247AD IGBT Transistors / Modules ROHS | C3193794 | TO-247AD | Bag-packed | 160ns | 89W | -40℃~+150℃@(Tj) | 20ns | 15A | 1.2kV | - | 2V@15V,5A | 45nC | 50ns | - | 0.3mJ | 0.3mJ | - | - |