Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Power Dissipation (Pd)
|
Operating Temperature
|
Collector Current (Ic)
|
Collector-Emitter Breakdown Voltage (Vces)
|
Input Capacitance (Cies@Vce)
|
Type
|
Gate-Emitter Threshold Voltage (Vge(th)@Ic)
|
Turn?off Delay Time (Td(off))
|
Turn?on Delay Time (Td(on))
|
Turn?on Switching Loss (Eon)
|
Total Gate Charge (Qg@Ic,Vge)
|
Diode Reverse Recovery Time (Trr)
|
Turn?off Switching Loss (Eoff)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Power Dissipation (Pd)
|
Operating Temperature
|
Collector Current (Ic)
|
Collector-Emitter Breakdown Voltage (Vces)
|
Input Capacitance (Cies@Vce)
|
Type
|
Gate-Emitter Threshold Voltage (Vge(th)@Ic)
|
Turn?off Delay Time (Td(off))
|
Turn?on Delay Time (Td(on))
|
Turn?on Switching Loss (Eon)
|
Total Gate Charge (Qg@Ic,Vge)
|
Diode Reverse Recovery Time (Trr)
|
Turn?off Switching Loss (Eoff)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0 | FF600R12ME7B11BPSA2 | Infineon Technologies | 20mW 600A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C3190337 | - | Tray | 20mW | -40℃~+175℃@(Tj) | 600A | 1.2kV | 92nF@25V | FS(Field Stop) | 1.75V@15V,600A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FF600R12ME4AB11BPSA1 | Infineon Technologies | 3.35kW 950A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C3190342 | - | Tray | 3.35kW | -40℃~+150℃@(Tj) | 950A | 1.2kV | 37nF@25V | FS(Field Stop) | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | IFF450B12ME4S8PB11BPSA1 | Infineon Technologies | 20mW 450A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C3190362 | - | Tray | 20mW | -40℃~+150℃ | 450A | 1.2kV | - | FS(Field Stop) | 2.1V@15V,450A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | FF450R33T3E3B5P4BPMA1 | Infineon Technologies | 1000kW 450A 3.3kV FS(Field Stop) IGBT Transistors / Modules ROHS | C3190397 | - | Tray | 1000kW | -40℃~+150℃@(Tj) | 450A | 3.3kV | 84nF@25V | FS(Field Stop) | 2.75V@15V,450A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| NGB8206ANSL3G | onsemi | 150W 20A 390V D2PAK IGBT Transistors / Modules ROHS | C3190492 | D2PAK | Bag-packed | 150W | -55℃~+175℃@(Tj) | 20A | 390V | - | - | 1.9V@4.5V,20A | 5us | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | SKB15N60 | Infineon Technologies | 139W 31A 600V NPT (non-penetrating type) TO-263 IGBT Transistors / Modules ROHS | C3191784 | TO-263 | Bag-packed | 139W | -55℃~+150℃@(Tj) | 31A | 600V | - | NPT (non-penetrating type) | 2.4V@15V,15A | 234ns | 32ns | 0.57mJ | 76nC | 279ns | - | ||
| Min: 1 Mult: 1 | 0 | IXYX25N250CV1HV | Littelfuse/IXYS | 937W 95A 2.5kV TO-247-3 IGBT Transistors / Modules ROHS | C3191894 | TO-247-3 | Tube-packed | 937W | -55℃~+175℃@(Tj) | 95A | 2.5kV | - | - | - | - | - | 8.3mJ | - | 220ns | 7.3mJ | ||
| Min: 1 Mult: 1 | 0 | IXYN100N65C3H1 | Littelfuse/IXYS | 600W 166A 650V PT (Through Type) SOT-227B IGBT Transistors / Modules ROHS | C3193025 | SOT-227B | Tube-packed | 600W | -55℃~+175℃@(Tj) | 166A | 650V | 4.98nF@25V | PT (Through Type) | 2.3V@15V,70A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | APTGT150H60TG | Microchip Tech | 480W 225A 600V FS(Field Stop) SP4 IGBT Transistors / Modules ROHS | C3193302 | SP4 | Bag-packed | 480W | -40℃~+175℃@(Tj) | 225A | 600V | 9.2nF@25V | FS(Field Stop) | 1.9V@15V,150A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | IXYP20N120A4 | Littelfuse/IXYS | 375W 80A 1.2kV TO-220 IGBT Transistors / Modules ROHS | C3193402 | TO-220 | Tube-packed | 375W | -55℃~+175℃@(Tj) | 80A | 1.2kV | - | - | - | - | - | 3.6mJ | - | 54ns | 2.75mJ | ||
| Min: 1 Mult: 1 | 0 | HGTP12N60A4 | onsemi | 167W 54A 600V TO-220-3 IGBT Transistors / Modules ROHS | C3193412 | TO-220-3 | Tube-packed | 167W | -55℃~+150℃@(Tj) | 54A | 600V | - | - | 2.7V@15V,12A | 96ns | 17ns | 0.055mJ | 78nC | - | 0.05mJ | ||
| Min: 1 Mult: 1 | 0 | HGTP7N60C3D | onsemi | 60W 14A 600V TO-220-3 IGBT Transistors / Modules ROHS | C3193432 | TO-220-3 | Tube-packed | 60W | - | 14A | 600V | - | - | - | - | - | 0.165mJ | - | - | 0.6mJ | ||
| Min: 1 Mult: 1 | 0 | IRG4BC30UPBF | Infineon Technologies | 100W 23A 600V TO-220AB IGBT Transistors / Modules ROHS | C3193517 | TO-220AB | Bag-packed | 100W | -55℃~+150℃@(Tj) | 23A | 600V | - | - | 2.1V@15V,12A | 78ns | 17ns | 0.16mJ | 50nC | - | 0.2mJ | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| HGTP7N60C3 | HARRIS | 60W 14A 600V TO-220AB IGBT Transistors / Modules ROHS | C3193537 | TO-220AB | Bag-packed | 60W | -40℃~+150℃@(Tj) | 14A | 600V | - | - | 2V@15V,7A | - | - | - | 30nC | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| IRGB4607DPBF | Infineon Technologies | 58W 11A 600V TO-220AB IGBT Transistors / Modules ROHS | C3193542 | TO-220AB | Tube-packed | 58W | -40℃~+175℃@(Tj) | 11A | 600V | - | - | 2.05V@15V,4A | 120ns | 27ns | 0.14mJ | 9nC | 48ns | 0.062mJ | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FGPF50N33BTTU | onsemi | 43W 50A 330V TO-220F IGBT Transistors / Modules ROHS | C3193562 | TO-220F | Bag-packed | 43W | - | 50A | 330V | - | - | 1.5V@15V,20A | - | - | - | 35nC | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FGPF70N33BTTU | onsemi | 48W 330V TO-220F-3 IGBT Transistors / Modules ROHS | C3193567 | TO-220F-3 | Tube-packed | 48W | -55℃~+150℃@(Tj) | - | 330V | - | - | 1.7V@15V,70A | - | - | - | 49nC | - | - | ||
| Min: 1 Mult: 1 | 0 | IXYX110N120A4 | Littelfuse/IXYS | 1.36kW 375A 1.2kV PT (Through Type) TO-247 IGBT Transistors / Modules ROHS | C3193637 | TO-247 | Tube-packed | 1.36kW | -55℃~+175℃@(Tj) | 375A | 1.2kV | - | PT (Through Type) | 1.8V@15V,110A | 550ns | 42ns | 2.5mJ | 305nC | - | 8.4mJ | ||
| Min: 1 Mult: 1 | 0 | IXXH110N65B4 | Littelfuse/IXYS | 880W 250A 650V PT (Through Type) TO-247 IGBT Transistors / Modules ROHS | C3193642 | TO-247 | Tube-packed | 880W | -55℃~+175℃@(Tj) | 250A | 650V | - | PT (Through Type) | 2.1V@15V,110A | 146ns | 26ns | 2.2mJ | 183nC | 40ns | 1.05mJ | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| IXYH120N65A5 | Littelfuse/IXYS | 830W 290A 650V PT (Through Type) TO-247 IGBT Transistors / Modules ROHS | C3193652 | TO-247 | Tube-packed | 830W | -55℃~+175℃@(Tj) | 290A | 650V | - | PT (Through Type) | 1.35V@15V,75A | 370ns | 45ns | 1.25mJ | 314nC | - | 3.2mJ | ||
| Min: 1 Mult: 1 | 0 | IXYH75N65C3D1 | Littelfuse/IXYS | 750W 175A 650V PT (Through Type) TO-247(IXYH) IGBT Transistors / Modules ROHS | C3193662 | TO-247(IXYH) | Tube-packed | 750W | -55℃~+175℃@(Tj) | 175A | 650V | - | PT (Through Type) | 2.3V@15V,60A | 93ns | 26ns | 2mJ | 122nC | 65ns | 0.95mJ | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| IXYH24N170CV1 | Littelfuse/IXYS | 500W 58A 1.7kV TO-247(IXYH) IGBT Transistors / Modules ROHS | C3193667 | TO-247(IXYH) | Tube-packed | 500W | -55℃~+175℃@(Tj) | 58A | 1.7kV | - | - | 4V@15V,24A | 155ns | 16ns | 3.6mJ | 96nC | 170ns | 1.76mJ | ||
| Min: 1 Mult: 1 | 0 | APT36GA60BD15 | Microchip Tech | 290W 65A 600V PT (Through Type) TO-247-3 IGBT Transistors / Modules ROHS | C3193672 | TO-247-3 | Tube-packed | 290W | -55℃~+150℃@(Tj) | 65A | 600V | - | PT (Through Type) | 2.5V@15V,20A | 122ns | 16ns | 0.307mJ | 18nC | - | 0.254mJ | ||
| Min: 1 Mult: 1 | 0 | IRG8P15N120KDPBF | Infineon Technologies | 125W 30A 1.2kV TO-247AC IGBT Transistors / Modules ROHS | C3193712 | TO-247AC | Bag-packed | 125W | -40℃~+150℃@(Tj) | 30A | 1.2kV | - | - | 2V@15V,10A | 170ns | 15ns | 0.6mJ | 98nC | 60ns | 0.6mJ | ||
| Min: 1 Mult: 1 | 0 | IRG4PC30UPBF | Infineon Technologies | 100W 23A 600V TO-247AC IGBT Transistors / Modules ROHS | C3193717 | TO-247AC | Bag-packed | 100W | -55℃~+150℃@(Tj) | 23A | 600V | - | - | - | - | - | 0.16mJ | - | - | 0.2mJ |