Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Turn?off Delay Time (Td(off))
|
Power Dissipation (Pd)
|
Turn?on Delay Time (Td(on))
|
Operating Temperature
|
Collector Current (Ic)
|
Collector-Emitter Breakdown Voltage (Vces)
|
Input Capacitance (Cies@Vce)
|
Type
|
Gate-Emitter Threshold Voltage (Vge(th)@Ic)
|
Total Gate Charge (Qg@Ic,Vge)
|
Turn?off Switching Loss (Eoff)
|
Turn?on Switching Loss (Eon)
|
Collector-Emitter Saturation Voltage (VCE(sat)@Ic,Vge)
|
Diode Reverse Recovery Time (Trr)
|
Diode Forward Voltage (Vf@If)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Turn?off Delay Time (Td(off))
|
Power Dissipation (Pd)
|
Turn?on Delay Time (Td(on))
|
Operating Temperature
|
Collector Current (Ic)
|
Collector-Emitter Breakdown Voltage (Vces)
|
Input Capacitance (Cies@Vce)
|
Type
|
Gate-Emitter Threshold Voltage (Vge(th)@Ic)
|
Total Gate Charge (Qg@Ic,Vge)
|
Turn?off Switching Loss (Eoff)
|
Turn?on Switching Loss (Eon)
|
Collector-Emitter Saturation Voltage (VCE(sat)@Ic,Vge)
|
Diode Reverse Recovery Time (Trr)
|
Diode Forward Voltage (Vf@If)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | IGB30N60T | Infineon Technologies | TO-263 IGBT Transistors / Modules ROHS | C536056 | TO-263 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | NXH240B120H3Q1S1G-R | onsemi | PIM-32(37.4x71) IGBT Transistors / Modules ROHS | C20047252 | PIM-32(37.4x71) | Tray | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | FF2MR12KM1HHPSA1 | Infineon Technologies | IGBT Transistors / Modules ROHS | C20190919 | - | Tray | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | FF800R12KE7PEHPSA1 | Infineon Technologies | IGBT Transistors / Modules ROHS | C20190944 | - | Tray | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | FF3MR20KM1HHPSA1 | Infineon Technologies | IGBT Transistors / Modules ROHS | C20190925 | - | Tray | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| DDB6U50N22W1RPB11BPSA1 | Infineon Technologies | IGBT Transistors / Modules ROHS | C20190882 | - | Tray | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | FF600R12KE7BPSA1 | Infineon Technologies | IGBT Transistors / Modules ROHS | C20190937 | - | Tray | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | FF600R12KE7EHPSA1 | Infineon Technologies | IGBT Transistors / Modules ROHS | C20190938 | - | Tray | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | HGTD1N120BNS9A | onsemi | 60W 5.3A 1.2kV NPT (non-penetrating type) TO-252AA IGBT Transistors / Modules ROHS | C462776 | TO-252AA | Tape & Reel (TR) | 67ns | 60W | 15ns | -55℃~+150℃@(Tj) | 5.3A | 1.2kV | - | NPT (non-penetrating type) | 2.9V@15V,1A | 14nC | 0.09mJ | 0.07mJ | - | - | - | ||
| Min: 1 Mult: 1 | 0 | VS-GT100LA65UF | Vishay Intertech | SOT-227 IGBT Transistors / Modules ROHS | C20446326 | SOT-227 | Bag-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | FP25R12W1T7 | Infineon Technologies | 25A 1.2kV IGBT module IGBT Transistors / Modules ROHS | C534013 | - | Tray | 200ns | - | 37ns | -40℃~+175℃ | 25A | 1.2kV | 4.77nF@25V | IGBT module | 5.8V@500uA | - | 2.1mJ | 1.55mJ | 1.6V@25A,15V | - | 1.83V@25A | ||
| Min: 1 Mult: 1 | 0 | FS30R06W1E3_B11 | Infineon Technologies | 150W 45A 600V IGBT module IGBT Transistors / Modules ROHS | C535489 | - | Tray | 150ns | 150W | 23ns | -40℃~+150℃ | 45A | 600V | 1.65nF@25V | IGBT module | 5.8V@300uA | - | 0.62mJ | 0.6mJ | 1.55V@30A,15V | - | 1.6V@30A | ||
| Min: 1 Mult: 1 | 0 | FF600R12ME4B72BOSA1 | Infineon Technologies | 20mW 1.2kA 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17377211 | - | Tray | - | 20mW | - | -40℃~+150℃ | 1.2kA | 1.2kV | 37nF@25V | FS(Field Stop) | 2.1V@15V,600A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | MIXA225PF1200TSF | Littelfuse/IXYS | 1.1kW 360A 1.2kV PT (Through Type) IGBT Transistors / Modules ROHS | C17253867 | - | Box-packed | - | 1.1kW | - | -40℃~+150℃@(Tj) | 360A | 1.2kV | - | PT (Through Type) | 2.1V@15V,225A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 800
| 0 | AOB10B60D | Alpha & Omega Semicon | 163W 20A 600V TO-263 IGBT Transistors / Modules ROHS | C17420219 | TO-263 | Tape & Reel (TR) | 72ns | 163W | 10ns | -55℃~+150℃@(Tj) | 20A | 600V | - | - | 1.8V@15V,10A | 17.4nC | - | - | - | 105ns | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | RGT8NS65DGTL | ROHM Semicon | 65W 8A 650V FS(Field Stop) TO-263-3 IGBT Transistors / Modules ROHS | C7044785 | TO-263-3 | Tape & Reel (TR) | 69ns | 65W | 17ns | -40℃~+175℃@(Tj) | 8A | 650V | - | FS(Field Stop) | 2.1V@15V,4A | 13.5nC | - | - | - | 40ns | - | ||
| Min: 1 Mult: 1 | 0 | MIXA60HU1200VA | Littelfuse/IXYS | 290W 85A 1.2kV PT (Through Type) IGBT Transistors / Modules ROHS | C17650839 | - | Box-packed | - | 290W | - | -40℃~+150℃@(Tj) | 85A | 1.2kV | - | PT (Through Type) | 2.1V@15V,55A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | AOK20B120E2 | Alpha & Omega Semicon | 250W 40A 1.2kV TO-247 IGBT Transistors / Modules ROHS | C17615084 | TO-247 | Tube-packed | 123ns | 250W | - | -55℃~+175℃@(Tj) | 40A | 1.2kV | - | - | 2.2V@15V,20A | 53.5nC | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | IGP30N60H3 | Infineon Technologies | 187W 60A 600V FS(Field Stop) TO-220 IGBT Transistors / Modules ROHS | C520647 | TO-220 | Tube-packed | 207ns | 187W | 18ns | -40℃~+175℃ | 60A | 600V | 1.63nF@25V | FS(Field Stop) | 5.1V@430uA | 165nC@30A,15V | 0.44mJ | 0.73mJ | 1.95V@30A,15V | - | - | ||
| Min: 1 Mult: 1 | 0 | IRG4BC40U | Infineon Technologies | TO-220 IGBT Transistors / Modules ROHS | C2939 | TO-220 | Tube-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| IRG8P45N65UD1-EPBF | Infineon Technologies | IGBT Transistors / Modules ROHS | C3171168 | - | Bag-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | GT15J341,S4X | TOSHIBA | TO-220SIS IGBT Transistors / Modules ROHS | C20247094 | TO-220SIS | Tube-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FMS6G10US60 | onsemi | 66W 10A 600V PM-25-AA IGBT Transistors / Modules ROHS | C3188853 | PM-25-AA | Box-packed | - | 66W | - | -40℃~+150℃@(Tj) | 10A | 600V | 710pF@30V | - | 2.7V@15V,10A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FMG2G50US60 | onsemi | 250W 50A 600V PM-7-GA IGBT Transistors / Modules ROHS | C3190017 | PM-7-GA | Bag-packed | - | 250W | - | -40℃~+150℃@(Tj) | 50A | 600V | 3.46nF@30V | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FMG2G400US60 | onsemi | 1.136kW 400A 600V PM-7-IA IGBT Transistors / Modules ROHS | C3190027 | PM-7-IA | Box-packed | - | 1.136kW | - | -40℃~+150℃@(Tj) | 400A | 600V | - | - | - | - | - | - | - | - | - |