Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Power Dissipation (Pd)
|
Operating Temperature
|
Collector Current (Ic)
|
Collector-Emitter Breakdown Voltage (Vces)
|
Input Capacitance (Cies@Vce)
|
Type
|
Gate-Emitter Threshold Voltage (Vge(th)@Ic)
|
Turn?on Switching Loss (Eon)
|
Turn?off Delay Time (Td(off))
|
Turn?on Delay Time (Td(on))
|
Total Gate Charge (Qg@Ic,Vge)
|
Turn?off Switching Loss (Eoff)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Power Dissipation (Pd)
|
Operating Temperature
|
Collector Current (Ic)
|
Collector-Emitter Breakdown Voltage (Vces)
|
Input Capacitance (Cies@Vce)
|
Type
|
Gate-Emitter Threshold Voltage (Vge(th)@Ic)
|
Turn?on Switching Loss (Eon)
|
Turn?off Delay Time (Td(off))
|
Turn?on Delay Time (Td(on))
|
Total Gate Charge (Qg@Ic,Vge)
|
Turn?off Switching Loss (Eoff)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| DF80R12W2H3B11BOMA1 | Infineon Technologies | 190W 50A 1.2kV IGBT Transistors / Modules ROHS | C3171193 | - | Bag-packed | 190W | -40℃~+150℃@(Tj) | 50A | 1.2kV | 2.35nF@25V | - | 1.7V@15V,20A | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FZ1600R12HP4HOSA2 | Infineon Technologies | 9.4kW 2.4kA 1.2kV IGBT Transistors / Modules ROHS | C3171198 | - | Tray | 9.4kW | -40℃~+150℃@(Tj) | 2.4kA | 1.2kV | 98nF@25V | - | 2.05V@15V,1.6kA | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FMG1G150US60L | onsemi | 595W 150A 600V IGBT Transistors / Modules ROHS | C3171443 | - | Bag-packed | 595W | -40℃~+150℃@(Tj) | 150A | 600V | - | - | 2.7V@15V,150A | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FF2400RB12IP7PBPSA1 | Infineon Technologies | 2.4kA 750V IGBT Transistors / Modules ROHS | C3171503 | - | Tray | - | - | 2.4kA | 750V | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FMS7G15US60 | onsemi | 73W 15A 600V PM-25-AA IGBT Transistors / Modules ROHS | C3188852 | PM-25-AA | Box-packed | 73W | -40℃~+150℃@(Tj) | 15A | 600V | 935pF@30V | - | 2.7V@15V,15A | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | FP35R12KT4BPSA1 | Infineon Technologies | 210W 25A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C3190255 | - | Tray | 210W | -40℃~+150℃@(Tj) | 25A | 1.2kV | 2nF@25V | FS(Field Stop) | 2.25V@15V,35A | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | FS100R07N2E4B11BPSA1 | Infineon Technologies | 335W 100A 650V FS(Field Stop) IGBT Transistors / Modules ROHS | C3190275 | - | Tray | 335W | -40℃~+150℃@(Tj) | 100A | 650V | 6.2nF@25V | FS(Field Stop) | 1.95V@15V,100A | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | FS75R12KT4B15BPSA1 | Infineon Technologies | 20mW 75A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C3190295 | - | Tray | 20mW | -40℃~+150℃@(Tj) | 75A | 1.2kV | 4.3nF@25V | FS(Field Stop) | 2.15V@15V,75A | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | F3L200R12N2H3B47BPSA2 | Infineon Technologies | 20mW 150A 1.2kV IGBT Transistors / Modules ROHS | C3190300 | - | Tray | 20mW | -40℃~+150℃@(Tj) | 150A | 1.2kV | 11.5nF@25V | - | 2.15V@15V,150A | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | FS25R12KT3BPSA1 | Infineon Technologies | 145W 40A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C3190310 | - | Tray | 145W | -40℃~+125℃@(Tj) | 40A | 1.2kV | 1.8nF@25V | FS(Field Stop) | 2.15V@15V,25A | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | FS25R12KE3GBPSA1 | Infineon Technologies | 145W 40A 1.2kV IGBT Transistors / Modules ROHS | C3190320 | - | Tray | 145W | -40℃~+125℃@(Tj) | 40A | 1.2kV | 1.8nF@25V | - | 2.15V@15V,25A | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FP75R17N3E4PB21BPSA1 | Infineon Technologies | 555W 125A 1.7kV FS(Field Stop) IGBT Transistors / Modules ROHS | C3190330 | - | Tray | 555W | -40℃~+150℃@(Tj) | 125A | 1.7kV | 6.8nF@25V | FS(Field Stop) | 2.3V@15V,75A | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | FF300R17ME4B11BPSA1 | Infineon Technologies | 1.8kW 375A 1.7kV FS(Field Stop) IGBT Transistors / Modules ROHS | C3190350 | - | Tray | 1.8kW | -40℃~+150℃@(Tj) | 375A | 1.7kV | 24.5nF@25V | FS(Field Stop) | 2.3V@15V,300A | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 700
| 0
View marketplace suppliers’ inventory
| SGB8206ANTF4G | onsemi | 150W 20A 390V D2PAK IGBT Transistors / Modules ROHS | C3190480 | D2PAK | Tape & Reel (TR) | 150W | - | 20A | 390V | - | - | 1.9V@4.5V,20A | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | IRG4BH20K-SPBF | Infineon Technologies | 60W 11A 1.2kV D2PAK IGBT Transistors / Modules ROHS | C3190510 | D2PAK | Bag-packed | 60W | - | 11A | 1.2kV | - | - | 4.3V@15V,5A | 0.45mJ | 93ns | 23ns | 28nC | 0.44mJ | ||
| Min: 1 Mult: 1 | 0 | IRG4BC40W-SPBF | Infineon Technologies | 160W 40A 600V D2PAK IGBT Transistors / Modules ROHS | C3190515 | D2PAK | Bag-packed | 160W | -55℃~+150℃@(Tj) | 40A | 600V | - | - | - | 0.11mJ | - | - | - | 0.23mJ | ||
| Min: 1 Mult: 1
Full Reel: 800
| 0
View marketplace suppliers’ inventory
| NGB15N41CLT4G | onsemi | 107W 15A 440V D2PAK IGBT Transistors / Modules ROHS | C3190530 | D2PAK | Tape & Reel (TR) | 107W | - | 15A | 440V | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FGB40N6S2 | onsemi | 290W 75A 600V D2PAK(TO-263) IGBT Transistors / Modules ROHS | C3190540 | D2PAK(TO-263) | Tube-packed | 290W | -55℃~+150℃@(Tj) | 75A | 600V | - | - | 2.7V@15V,20A | 0.115mJ | 35ns | 8ns | 35nC | 0.195mJ | ||
| Min: 1 Mult: 1 | 0 | APT80GA90S | Microchip Tech | 625W 145A 900V PT (Through Type) D3PAK IGBT Transistors / Modules ROHS | C3190555 | D3PAK | Tube-packed | 625W | -55℃~+150℃@(Tj) | 145A | 900V | - | PT (Through Type) | 3.1V@15V,47A | 1.625mJ | 149ns | 18ns | 200nC | 1.389mJ | ||
| Min: 1 Mult: 1 | 0 | MUBW30-12A6K | Littelfuse/IXYS | 130W 30A 1.2kV NPT (non-penetrating type) IGBT Transistors / Modules ROHS | C3190885 | - | Box-packed | 130W | -40℃~+125℃@(Tj) | 30A | 1.2kV | 1nF@25V | NPT (non-penetrating type) | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| HGTD10N50F1 | HARRIS | 75W 12A 500V IPAK IGBT Transistors / Modules ROHS | C3191170 | IPAK | Bag-packed | 75W | -55℃~+150℃@(Tj) | 12A | 500V | - | - | 2.5V@10V,5A | - | - | - | 13.4nC | - | ||
| Min: 1 Mult: 1 | 0 | IXBF9N160G | Littelfuse/IXYS | 70W 7A 1.6kV IGBT Transistors / Modules ROHS | C3191185 | - | Tube-packed | 70W | - | 7A | 1.6kV | - | - | 7V@15V,5A | - | - | - | 34nC | - | ||
| Min: 1 Mult: 1 | 0 | APT65GP60JDQ2 | Microchip Tech | 431W 130A 600V PT (Through Type) IGBT Transistors / Modules ROHS | C3191190 | - | Tube-packed | 431W | - | 130A | 600V | 7.4nF@25V | PT (Through Type) | 2.7V@15V,65A | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | APT150GN120JDQ4 | Microchip Tech | 625W 215A 1.2kV FS(Field Stop) SOT-227-4 IGBT Transistors / Modules ROHS | C3191195 | SOT-227-4 | Tube-packed | 625W | -55℃~+150℃@(Tj) | 215A | 1.2kV | 9.5nF@25V | FS(Field Stop) | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| IHW30N90T | Infineon Technologies | 428W 60A 900V FS(Field Stop) TO-247-3-1 IGBT Transistors / Modules ROHS | C3191710 | TO-247-3-1 | Bag-packed | 428W | -40℃~+175℃@(Tj) | 60A | 900V | - | FS(Field Stop) | 1.7V@15V,30A | - | 556ns | 45ns | 280nC | 1.8mJ |