Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Turn?off Delay Time (Td(off))
|
Power Dissipation (Pd)
|
Turn?on Delay Time (Td(on))
|
Operating Temperature
|
Collector Current (Ic)
|
Collector-Emitter Breakdown Voltage (Vces)
|
Input Capacitance (Cies@Vce)
|
Type
|
Gate-Emitter Threshold Voltage (Vge(th)@Ic)
|
Total Gate Charge (Qg@Ic,Vge)
|
Turn?off Switching Loss (Eoff)
|
Turn?on Switching Loss (Eon)
|
Diode Reverse Recovery Time (Trr)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Turn?off Delay Time (Td(off))
|
Power Dissipation (Pd)
|
Turn?on Delay Time (Td(on))
|
Operating Temperature
|
Collector Current (Ic)
|
Collector-Emitter Breakdown Voltage (Vces)
|
Input Capacitance (Cies@Vce)
|
Type
|
Gate-Emitter Threshold Voltage (Vge(th)@Ic)
|
Total Gate Charge (Qg@Ic,Vge)
|
Turn?off Switching Loss (Eoff)
|
Turn?on Switching Loss (Eon)
|
Diode Reverse Recovery Time (Trr)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FGB40N6S2 | onsemi | 290W 75A 600V D2PAK(TO-263) IGBT Transistors / Modules ROHS | C3190540 | D2PAK(TO-263) | Tube-packed | 35ns | 290W | 8ns | -55℃~+150℃@(Tj) | 75A | 600V | - | - | 2.7V@15V,20A | 35nC | 0.195mJ | 0.115mJ | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FGPF30N30TTU | onsemi | 44.6W 300V TO-220F-3 IGBT Transistors / Modules ROHS | C3193566 | TO-220F-3 | Tube-packed | 130ns | 44.6W | 22ns | -55℃~+150℃@(Tj) | - | 300V | - | - | 1.5V@15V,10A | 65nC | - | - | - | ||
| Min: 1 Mult: 1 | 0 | FGH30N120FTDTU | onsemi | 339W 60A 1.2kV FS(Field Stop) TO-247 IGBT Transistors / Modules ROHS | C3193631 | TO-247 | Tube-packed | - | 339W | - | - | 60A | 1.2kV | - | FS(Field Stop) | 2V@15V,30A | 208nC | - | - | 730ns | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| IRGP4760DPBF | Infineon Technologies | 325W 90A 650V TO-247AC IGBT Transistors / Modules ROHS | C3193721 | TO-247AC | Tube-packed | 140ns | 325W | 70ns | -40℃~+175℃@(Tj) | 90A | 650V | - | - | 2V@15V,48A | 145nC | 1mJ | 1.7mJ | 170ns | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| IRGP4760PBF | Infineon Technologies | 325W 90A 650V TO-247AC IGBT Transistors / Modules ROHS | C3193776 | TO-247AC | Tube-packed | 140ns | 325W | 70ns | -40℃~+175℃@(Tj) | 90A | 650V | - | - | 2V@15V,48A | 145nC | 1mJ | 1.7mJ | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| IRG7PH35U-EP | Infineon Technologies | 210W 55A 1.2kV TO-247AD IGBT Transistors / Modules ROHS | C3193786 | TO-247AD | Bag-packed | 160ns | 210W | 30ns | -55℃~+175℃@(Tj) | 55A | 1.2kV | - | - | 2.2V@15V,20A | 130nC | 0.62mJ | 1.06mJ | - | ||
| Min: 1 Mult: 1 | 0 | IRGP50B60PD1-EP | Infineon Technologies | 390W 75A 600V NPT (non-penetrating type) TO-247AD IGBT Transistors / Modules ROHS | C3193806 | TO-247AD | Bag-packed | 130ns | 390W | 30ns | - | 75A | 600V | - | NPT (non-penetrating type) | 2.85V@15V,50A | 205nC | 0.375mJ | 0.255mJ | 42ns | ||
| Min: 1 Mult: 1 | 0 | IRGP4790D-EPBF | Infineon Technologies | 455W 140A 650V TO-247AD IGBT Transistors / Modules ROHS | C3193821 | TO-247AD | Bag-packed | - | 455W | - | -40℃~+175℃@(Tj) | 140A | 650V | - | - | - | - | 2.2mJ | 2.5mJ | 170ns | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| IRG8P25N120KD-EPBF | Infineon Technologies | 180W 40A 1.2kV TO-247AD IGBT Transistors / Modules ROHS | C3193846 | TO-247AD | Bag-packed | 170ns | 180W | 20ns | -40℃~+150℃@(Tj) | 40A | 1.2kV | - | - | 2V@15V,15A | 135nC | 0.9mJ | 0.8mJ | 70ns | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| HGT1S2N120CN | onsemi | 104W 13A 1.2kV NPT (non-penetrating type) TO-262 IGBT Transistors / Modules ROHS | C3193976 | TO-262 | Tube-packed | 205ns | 104W | 25ns | -55℃~+150℃@(Tj) | 13A | 1.2kV | - | NPT (non-penetrating type) | 2.4V@15V,2.6A | 30nC | 0.355mJ | 0.096mJ | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| IRGSL10B60KDPBF | Infineon Technologies | 156W 22A 600V NPT (non-penetrating type) TO-262 IGBT Transistors / Modules ROHS | C3193981 | TO-262 | Bag-packed | 230ns | 156W | 30ns | -55℃~+150℃@(Tj) | 22A | 600V | - | NPT (non-penetrating type) | 2.2V@15V,10A | 38nC | 0.25mJ | 0.14mJ | 90ns | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FMS7G15US60 | onsemi | 73W 15A 600V PM-25-AA IGBT Transistors / Modules ROHS | C3188852 | PM-25-AA | Box-packed | - | 73W | - | -40℃~+150℃@(Tj) | 15A | 600V | 935pF@30V | - | 2.7V@15V,15A | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FGB20N6S2 | onsemi | 125W 28A 600V D2PAK(TO-263) IGBT Transistors / Modules ROHS | C3190541 | D2PAK(TO-263) | Tube-packed | 87ns | 125W | 7.7ns | -55℃~+150℃@(Tj) | 28A | 600V | - | - | 2.7V@15V,7A | 30nC | 0.058mJ | 0.025mJ | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FGI40N60SFTU | onsemi | 290W 80A 600V FS(Field Stop) I2PAK(TO-262) IGBT Transistors / Modules ROHS | C3191156 | I2PAK(TO-262) | Tube-packed | 115ns | 290W | 25ns | -55℃~+150℃@(Tj) | 80A | 600V | - | FS(Field Stop) | 2.9V@15V,40A | 120nC | 0.31mJ | 1.13mJ | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| IKFW40N65DH5XKSA1 | Infineon Technologies | 106W 53A 650V FS(Field Stop) HSIP247-3 IGBT Transistors / Modules ROHS | C3191581 | HSIP247-3 | Tube-packed | 105ns | 106W | 18ns | -40℃~+175℃@(Tj) | 53A | 650V | - | FS(Field Stop) | 2.25V@15V,40A | 70nC | 0.5mJ | 1.17mJ | 64ns | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0
View marketplace suppliers’ inventory
| FGS15N40LTF | onsemi | 2W 400V SOIC-8 IGBT Transistors / Modules ROHS | C3192720 | SOIC-8 | Tape & Reel (TR) | - | 2W | - | -40℃~+150℃@(Tj) | - | 400V | - | - | 8V@4V,130A | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | HGTP12N60A4 | onsemi | 167W 54A 600V TO-220-3 IGBT Transistors / Modules ROHS | C3193412 | TO-220-3 | Tube-packed | 96ns | 167W | 17ns | -55℃~+150℃@(Tj) | 54A | 600V | - | - | 2.7V@15V,12A | 78nC | 0.05mJ | 0.055mJ | - | ||
| Min: 1 Mult: 1 | 0 | HGTP7N60C3D | onsemi | 60W 14A 600V TO-220-3 IGBT Transistors / Modules ROHS | C3193432 | TO-220-3 | Tube-packed | - | 60W | - | - | 14A | 600V | - | - | - | - | 0.6mJ | 0.165mJ | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| IRGP4620DPBF | Infineon Technologies | 140W 32A 600V TO-247AC IGBT Transistors / Modules ROHS | C3193747 | TO-247AC | Tube-packed | 83ns | 140W | 31ns | -40℃~+175℃@(Tj) | 32A | 600V | - | - | 1.85V@15V,12A | 25nC | 0.225mJ | 0.075mJ | 68ns | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FGA70N30TDTU | onsemi | 201W 300V TO-3PN IGBT Transistors / Modules ROHS | C3194127 | TO-3PN | Tube-packed | - | 201W | - | -55℃~+150℃@(Tj) | - | 300V | - | - | 1.5V@15V,20A | 125nC | - | - | 21ns | ||
| Min: 1 Mult: 1
Full Reel: 800
| 0 | FGB30N6S2T | onsemi | 167W 45A 600V D2PAK(TO-263) IGBT Transistors / Modules ROHS | C3190539 | D2PAK(TO-263) | Tape & Reel (TR) | 40ns | 167W | 6ns | - | 45A | 600V | - | - | 2.5V@15V,12A | 23nC | 0.11mJ | 0.055mJ | - | ||
| Min: 1 Mult: 1 | 0 | NTE3320 | NTE ELECTRONICS, INC. | 240W 50A 600V TO-3P IGBT Transistors / Modules ROHS | C17386215 | TO-3P | Bag-packed | 300ns | 240W | 240ns | - | 50A | 600V | - | - | 2.45V@15V,50A | - | 1.34mJ | 1.3mJ | - | ||
| Min: 1 Mult: 1 | 0 | NTE3300 | NTE ELECTRONICS, INC. | 30W 10A 400V TO-220 IGBT Transistors / Modules ROHS | C17509067 | TO-220 | Bag-packed | 450ns | 30W | 150ns | - | 10A | 400V | - | - | 8V@20V,130A | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | NTE3323 | NTE ELECTRONICS, INC. | 200W 25A 1.2kV TO-3P IGBT Transistors / Modules ROHS | C17437635 | TO-3P | Bag-packed | 800ns | 200W | 400ns | - | 25A | 1.2kV | - | - | 4V@15V,25A | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | NTE3311 | NTE ELECTRONICS, INC. | 150W 25A 600V TO-3P IGBT Transistors / Modules ROHS | C17653244 | TO-3P | Bag-packed | 500ns | 150W | 400ns | - | 25A | 600V | - | - | 4V@15V,25A | - | - | - | - |