Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Power Dissipation (Pd)
|
Operating Temperature
|
Collector Current (Ic)
|
Collector-Emitter Breakdown Voltage (Vces)
|
Input Capacitance (Cies@Vce)
|
Type
|
Gate-Emitter Threshold Voltage (Vge(th)@Ic)
|
Diode Reverse Recovery Time (Trr)
|
Turn?off Switching Loss (Eoff)
|
Turn?on Switching Loss (Eon)
|
Turn?off Delay Time (Td(off))
|
Turn?on Delay Time (Td(on))
|
Total Gate Charge (Qg@Ic,Vge)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Power Dissipation (Pd)
|
Operating Temperature
|
Collector Current (Ic)
|
Collector-Emitter Breakdown Voltage (Vces)
|
Input Capacitance (Cies@Vce)
|
Type
|
Gate-Emitter Threshold Voltage (Vge(th)@Ic)
|
Diode Reverse Recovery Time (Trr)
|
Turn?off Switching Loss (Eoff)
|
Turn?on Switching Loss (Eon)
|
Turn?off Delay Time (Td(off))
|
Turn?on Delay Time (Td(on))
|
Total Gate Charge (Qg@Ic,Vge)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0 | HGTG12N60C3DR | HARRIS | 104W 24A 600V TO-247 IGBT Transistors / Modules ROHS | C3193589 | TO-247 | Bag-packed | 104W | -55℃~+150℃@(Tj) | 24A | 600V | - | - | - | 37ns | 0.34mJ | 0.4mJ | - | - | - | ||
| Min: 1 Mult: 1 | 0 | HGTG12N60A4 | onsemi | 167W 54A 600V TO-247 IGBT Transistors / Modules ROHS | C3193634 | TO-247 | Tube-packed | 167W | - | 54A | 600V | - | - | 2.7V@15V,12A | - | 0.05mJ | 0.055mJ | 96ns | 17ns | 78nC | ||
| Min: 1 Mult: 1 | 0 | IXXH80N65B4D1 | Littelfuse/IXYS | 625W 180A 650V PT (Through Type) TO-247 IGBT Transistors / Modules ROHS | C3193654 | TO-247 | Tube-packed | 625W | -55℃~+175℃@(Tj) | 180A | 650V | - | PT (Through Type) | 2.1V@15V,80A | 100ns | 1.83mJ | 3.36mJ | 112ns | 26ns | 120nC | ||
| Min: 1 Mult: 1 | 0 | APT20GF120BRDG | Microchip Tech | 200W 32A 1.2kV NPT (non-penetrating type) TO-247-3 IGBT Transistors / Modules ROHS | C3193684 | TO-247-3 | Tube-packed | 200W | -55℃~+150℃@(Tj) | 32A | 1.2kV | - | NPT (non-penetrating type) | 3.2V@15V,15A | 85ns | - | - | 93ns | 17ns | 140nC | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| AFGHL40T120RLD | onsemi | 529W 48A 1.2kV FS(Field Stop) TO-247-3 IGBT Transistors / Modules ROHS | C3193694 | TO-247-3 | Tube-packed | 529W | -55℃~+175℃@(Tj) | 48A | 1.2kV | - | FS(Field Stop) | 2.1V@15V,40A | 195ns | 1.2mJ | 3.4mJ | 208ns | 48ns | 395nC | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| IRGP4262DPBF | Infineon Technologies | 250W 60A 650V TO-247AC IGBT Transistors / Modules ROHS | C3193739 | TO-247AC | Bag-packed | 250W | -40℃~+175℃@(Tj) | 60A | 650V | - | - | 2.1V@15V,24A | 170ns | 0.24mJ | 0.52mJ | 73ns | 24ns | 70nC | ||
| Min: 1 Mult: 1 | 0 | IRG7PH44K10DPBF | Infineon Technologies | 320W 70A 1.2kV TO-247AC IGBT Transistors / Modules ROHS | C3193744 | TO-247AC | Bag-packed | 320W | -40℃~+150℃@(Tj) | 70A | 1.2kV | - | - | 2.4V@15V,25A | 130ns | 1.3mJ | 2.1mJ | 315ns | 75ns | 200nC | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| IRGP4062-EPBF | Infineon Technologies | 250W 48A 600V TO-247AC IGBT Transistors / Modules ROHS | C3193759 | TO-247AC | Bag-packed | 250W | -55℃~+175℃@(Tj) | 48A | 600V | - | - | 1.95V@15V,24A | - | 0.6mJ | 0.115mJ | 104ns | 41ns | 75nC | ||
| Min: 1 Mult: 1 | 0 | IRGP4063D1PBF | Infineon Technologies | 330W 100A 600V TO-247AC IGBT Transistors / Modules ROHS | C3193779 | TO-247AC | Bag-packed | 330W | - | 100A | 600V | - | - | 2.14V@15V,48A | 80ns | 0.0011mJ | 0.0014mJ | 160ns | 60ns | 150nC | ||
| Min: 1 Mult: 1 | 0 | IRGP30B120KD-EP | Infineon Technologies | 300W 60A 1.2kV NPT (non-penetrating type) TO-247AD IGBT Transistors / Modules ROHS | C3193789 | TO-247AD | Bag-packed | 300W | - | 60A | 1.2kV | - | NPT (non-penetrating type) | 4V@15V,60A | 300ns | 1.49mJ | 1.07mJ | - | - | 169nC | ||
| Min: 1 Mult: 1 | 0 | IRG8P08N120KD-EPBF | Infineon Technologies | 89W 15A 1.2kV TO-247AD IGBT Transistors / Modules ROHS | C3193794 | TO-247AD | Bag-packed | 89W | -40℃~+150℃@(Tj) | 15A | 1.2kV | - | - | 2V@15V,5A | 50ns | 0.3mJ | 0.3mJ | 160ns | 20ns | 45nC | ||
| Min: 1 Mult: 1 | 0 | IRG7PH46U-EP | Infineon Technologies | 469W 130A 1.2kV TO-247AD IGBT Transistors / Modules ROHS | C3193834 | TO-247AD | Bag-packed | 469W | -55℃~+175℃@(Tj) | 130A | 1.2kV | - | - | 2V@15V,40A | - | 1.78mJ | 2.56mJ | 410ns | 45ns | 220nC | ||
| Min: 1 Mult: 1 | 0 | NGD15N41ACLT4G | onsemi | 107W 15A 440V TO-252(DPAK) IGBT Transistors / Modules ROHS | C3193939 | TO-252(DPAK) | Bag-packed | 107W | -55℃~+175℃@(Tj) | 15A | 440V | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | RGT40NS65DGC9 | ROHM Semicon | 161W 40A 650V FS(Field Stop) TO-262 IGBT Transistors / Modules ROHS | C3193974 | TO-262 | Tube-packed | 161W | -40℃~+175℃@(Tj) | 40A | 650V | - | FS(Field Stop) | 2.1V@15V,20A | 58ns | - | - | 75ns | 22ns | 40nC | ||
| Min: 1 Mult: 1
Full Reel: 800
| 0 | IXGA12N120A3-TRL | Littelfuse/IXYS | 100W 22A 1.2kV PT (Through Type) TO-263(D2PAK) IGBT Transistors / Modules ROHS | C3193989 | TO-263(D2PAK) | Tape & Reel (TR) | 100W | - | 22A | 1.2kV | - | PT (Through Type) | 3V@15V,12A | - | - | - | 62ns | 35ns | 20.4nC | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| HGT1S15N120C3S | HARRIS | 164W 35A 1.2kV TO-263AB IGBT Transistors / Modules ROHS | C3194034 | TO-263AB | Bag-packed | 164W | -55℃~+150℃@(Tj) | 35A | 1.2kV | - | - | 3.5V@15V,15A | - | - | - | - | - | 100nC | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FGA120N30DTU | onsemi | 290W 120A 300V TO-3P IGBT Transistors / Modules ROHS | C3194109 | TO-3P | Tube-packed | 290W | -55℃~+150℃@(Tj) | 120A | 300V | - | - | 1.4V@15V,25A | 21ns | - | - | - | - | 120nC | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| IXBH20N300 | Littelfuse/IXYS | 250W 50A 3kV TO-247AD IGBT Transistors / Modules ROHS | C3193804 | TO-247AD | Tube-packed | 250W | -55℃~+150℃@(Tj) | 50A | 3kV | - | - | 3.2V@15V,20A | 1.35us | - | - | - | - | 105nC | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| IRGP4690D-EPBF | Infineon Technologies | 454W 140A 600V TO-247AD IGBT Transistors / Modules ROHS | C3193844 | TO-247AD | Tube-packed | 454W | -55℃~+175℃@(Tj) | 140A | 600V | - | - | 2.1V@15V,75A | 155ns | 2.16mJ | 2.47mJ | 200ns | 50ns | 150nC | ||
| Min: 1 Mult: 1 | 0 | RGWS00TS65DGC13 | ROHM Semicon | 245W 88A 650V FS(Field Stop) TO-247G IGBT Transistors / Modules ROHS | C3193849 | TO-247G | Tube-packed | 245W | -40℃~+175℃@(Tj) | 88A | 650V | - | FS(Field Stop) | 2V@15V,50A | 88ns | 0.91mJ | 0.98mJ | 145ns | 46ns | 108nC | ||
| Min: 1 Mult: 1 | 0 | RGWX5TS65DHRC11 | ROHM Semicon | 348W 132A 650V FS(Field Stop) TO-247N IGBT Transistors / Modules ROHS | C3193889 | TO-247N | Tube-packed | 348W | -40℃~+175℃@(Tj) | 132A | 650V | - | FS(Field Stop) | 1.9V@15V,75A | 92ns | - | - | 237ns | 62ns | 213nC | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| HGTD3N60B3S9A | HARRIS | 33.3W 7A 600V TO-252-3(DPAK) IGBT Transistors / Modules ROHS | C3193949 | TO-252-3(DPAK) | Bag-packed | 33.3W | -55℃~+150℃@(Tj) | 7A | 600V | - | - | 2.1V@15V,3.5A | 16ns | 0.088mJ | 0.066mJ | 105ns | 18ns | 21nC | ||
| Min: 1 Mult: 1 | 0 | IRGSL15B60KDPBF-INF | Infineon Technologies | 208W 31A 600V NPT (non-penetrating type) TO-262 IGBT Transistors / Modules ROHS | C3193984 | TO-262 | Bag-packed | 208W | -55℃~+150℃@(Tj) | 31A | 600V | - | NPT (non-penetrating type) | 2.2V@15V,15A | - | 0.34mJ | 0.22mJ | 184ns | 34ns | 56nC | ||
| Min: 1 Mult: 1 | 0 | IXGT6N170A | Littelfuse/IXYS | 75W 6A 1.7kV NPT (non-penetrating type) TO-268AA IGBT Transistors / Modules ROHS | C3194064 | TO-268AA | Tube-packed | 75W | -55℃~+150℃@(Tj) | 6A | 1.7kV | - | NPT (non-penetrating type) | 7V@15V,3A | - | 0.18mJ | 0.59mJ | 220ns | 46ns | 18.5nC | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FP10R12W1T7BOMA1 | Infineon Technologies | 20mW 10A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C3190215 | - | Tray | 20mW | -40℃~+175℃@(Tj) | 10A | 1.2kV | 1.89nF@25V | FS(Field Stop) | - | - | - | - | - | - | - |