Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Power Dissipation (Pd)
|
Turn?off Delay Time (Td(off))
|
Operating Temperature
|
Turn?on Delay Time (Td(on))
|
Collector Current (Ic)
|
Collector-Emitter Breakdown Voltage (Vces)
|
Type
|
Gate-Emitter Threshold Voltage (Vge(th)@Ic)
|
Total Gate Charge (Qg@Ic,Vge)
|
Diode Reverse Recovery Time (Trr)
|
Input Capacitance (Cies@Vce)
|
Turn?off Switching Loss (Eoff)
|
Turn?on Switching Loss (Eon)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Power Dissipation (Pd)
|
Turn?off Delay Time (Td(off))
|
Operating Temperature
|
Turn?on Delay Time (Td(on))
|
Collector Current (Ic)
|
Collector-Emitter Breakdown Voltage (Vces)
|
Type
|
Gate-Emitter Threshold Voltage (Vge(th)@Ic)
|
Total Gate Charge (Qg@Ic,Vge)
|
Diode Reverse Recovery Time (Trr)
|
Input Capacitance (Cies@Vce)
|
Turn?off Switching Loss (Eoff)
|
Turn?on Switching Loss (Eon)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | RGT8NS65DGTL | ROHM Semicon | 65W 8A 650V FS(Field Stop) TO-263-3 IGBT Transistors / Modules ROHS | C7044785 | TO-263-3 | Tape & Reel (TR) | 65W | 69ns | -40℃~+175℃@(Tj) | 17ns | 8A | 650V | FS(Field Stop) | 2.1V@15V,4A | 13.5nC | 40ns | - | - | - | ||
| Min: 1 Mult: 1 | 0 | IRG4BC40U | Infineon Technologies | TO-220 IGBT Transistors / Modules ROHS | C2939 | TO-220 | Tube-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | SGT40N60FD2P7 | Hangzhou Silan Microelectronics | TO-247-3L IGBT Transistors / Modules ROHS | C601622 | TO-247-3L | Tube-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| STGW60V60F | STMicroelectronics | TO-247 IGBT Transistors / Modules ROHS | C5268549 | TO-247 | Tube-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | STGWA40H65FB | STMicroelectronics | TO-247-3 IGBT Transistors / Modules ROHS | C5199074 | TO-247-3 | Tube-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | A2P75S12M3 | STMicroelectronics | 454.5W 75A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C5268136 | - | Tray | 454.5W | - | -40℃~+150℃@(Tj) | - | 75A | 1.2kV | FS(Field Stop) | 2.3V@15V,75A | - | - | 4.7nF@25V | - | - | ||
| Min: 1 Mult: 1 | 0 | STGFL6NC60D | STMicroelectronics | TO-220FP IGBT Transistors / Modules ROHS | C5931800 | TO-220FP | Tube-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | STGW35HF60W | STMicroelectronics | TO-247-3 IGBT Transistors / Modules ROHS | C7090675 | TO-247-3 | Tube-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| STGWA75M65DF2 | STMicroelectronics | 468W 120A 650V FS(Field Stop) TO-247-3 IGBT Transistors / Modules ROHS | C472652 | TO-247-3 | Tube-packed | 468W | 125ns | -55℃~+175℃@(Tj) | 47ns | 120A | 650V | FS(Field Stop) | 2.1V@15V,75A | 225nC | 165ns | - | 2.54mJ | 0.69mJ | ||
| Min: 1 Mult: 1 | 0 | STGY80H65DFB | STMicroelectronics | 469W 120A 650V FS(Field Stop) TO-247-3 IGBT Transistors / Modules ROHS | C17341127 | TO-247-3 | Tube-packed | 469W | 280ns | -55℃~+175℃@(Tj) | 84ns | 120A | 650V | FS(Field Stop) | 2V@15V,80A | 414nC | 85ns | - | 1.5mJ | 2.1mJ | ||
| Min: 1 Mult: 1 | 0 | STGWT80H65FB | STMicroelectronics | 469W 120A 650V FS(Field Stop) TO-3P IGBT Transistors / Modules ROHS | C17373844 | TO-3P | Tube-packed | 469W | 280ns | -55℃~+175℃@(Tj) | 84ns | 120A | 650V | FS(Field Stop) | 2V@15V,80A | 414nC | - | - | 1.5mJ | 2.1mJ | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0
View marketplace suppliers’ inventory
| STGD5H60DF | STMicroelectronics | 83W 10A 600V FS(Field Stop) DPAK IGBT Transistors / Modules ROHS | C2970052 | DPAK | Tape & Reel (TR) | 83W | 140ns | -55℃~+175℃@(Tj) | 30ns | 10A | 600V | FS(Field Stop) | 1.95V@15V,5A | 43nC | 134.5ns | - | 0.0785mJ | 0.056mJ | ||
| Min: 1 Mult: 1 | 0 | STGP10NC60H | STMicroelectronics | 60W 20A 600V TO-220 IGBT Transistors / Modules ROHS | C17465943 | TO-220 | Tube-packed | 60W | 72ns | -55℃~+150℃@(Tj) | 14.2ns | 20A | 600V | - | 2.5V@15V,5A | 19.2nC | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | STGD10NC60HT4 | STMicroelectronics | 60W 20A 600V DPAK IGBT Transistors / Modules ROHS | C17657178 | DPAK | Tape & Reel (TR) | 60W | 72ns | -55℃~+150℃@(Tj) | 14.2ns | 20A | 600V | - | 2.5V@15V,5A | 19.2nC | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | STGFW80V60F | STMicroelectronics | 79W 120A 600V FS(Field Stop) TO-3P-3 IGBT Transistors / Modules ROHS | C17671997 | TO-3P-3 | Tube-packed | 79W | 220ns | -55℃~+175℃@(Tj) | 60ns | 120A | 600V | FS(Field Stop) | 2.3V@15V,80A | 448nC | - | - | 1mJ | 1.8mJ | ||
| Min: 1 Mult: 1 | 0 | STGW25S120DF3 | STMicroelectronics | 375W 50A 1.2kV FS(Field Stop) TO-247-3 IGBT Transistors / Modules ROHS | C17691007 | TO-247-3 | Tube-packed | 375W | 147ns | -55℃~+175℃@(Tj) | 31ns | 50A | 1.2kV | FS(Field Stop) | 2.1V@15V,25A | 80nC | 265ns | - | 2.37mJ | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0
View marketplace suppliers’ inventory
| STGD8NC60KDT4 | STMicroelectronics | 62W 15A 600V TO-252-2(DPAK) IGBT Transistors / Modules ROHS | C157392 | TO-252-2(DPAK) | Tape & Reel (TR) | 62W | 72ns | -55℃~+150℃@(Tj) | 17ns | 15A | 600V | - | 2.75V@15V,3A | 19nC | 23.5ns | - | 0.085mJ | 0.055mJ | ||
| Min: 1 Mult: 1 | 0 | STGWT30H65FB | STMicroelectronics | 260W 30A 650V FS(Field Stop) TO-3P IGBT Transistors / Modules ROHS | C17411023 | TO-3P | Tube-packed | 260W | 146ns | -55℃~+175℃@(Tj) | 37ns | 30A | 650V | FS(Field Stop) | 2V@15V,30A | 149nC | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0
View marketplace suppliers’ inventory
| STGB15M65DF2 | STMicroelectronics | 136W 30A 650V FS(Field Stop) D2PAK IGBT Transistors / Modules ROHS | C472578 | D2PAK | Tape & Reel (TR) | 136W | - | -55℃~+175℃@(Tj) | - | 30A | 650V | FS(Field Stop) | - | - | 142ns | - | 0.45mJ | 0.09mJ | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| STGIPQ8C60T-HZ | STMicroelectronics | N2DIP-26 IGBT Transistors / Modules ROHS | C472610 | N2DIP-26 | Tube-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | STGD3NB60FT4 | STMicroelectronics | DPAK IGBT Transistors / Modules ROHS | C19549757 | DPAK | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | STGP10NC60S | STMicroelectronics | 62.5W 21A 600V TO-220 IGBT Transistors / Modules ROHS | C17584964 | TO-220 | Tube-packed | 62.5W | 160ns | -55℃~+150℃@(Tj) | 19ns | 21A | 600V | - | 1.65V@15V,5A | 18nC | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | STGBL6NC60DT4 | STMicroelectronics | D2PAK IGBT Transistors / Modules ROHS | C19381507 | D2PAK | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | STGWA80H65DFBAG | STMicroelectronics | TO-247LONGLEADS IGBT Transistors / Modules ROHS | C20033853 | TO-247LONGLEADS | Tube-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | STGP30H60DF | STMicroelectronics | 260W 60A 600V FS(Field Stop) TO-220-3 IGBT Transistors / Modules ROHS | C2970034 | TO-220-3 | Tube-packed | 260W | 160ns | -40℃~+175℃@(Tj) | 50ns | 60A | 600V | FS(Field Stop) | 2.4V@15V,30A | 105nC | 110ns | - | 0.4mJ | 0.35mJ |