Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Turn?off Delay Time (Td(off))
|
Power Dissipation (Pd)
|
Turn?on Delay Time (Td(on))
|
Operating Temperature
|
Collector Current (Ic)
|
Collector-Emitter Breakdown Voltage (Vces)
|
Input Capacitance (Cies@Vce)
|
Type
|
Gate-Emitter Threshold Voltage (Vge(th)@Ic)
|
Total Gate Charge (Qg@Ic,Vge)
|
Diode Reverse Recovery Time (Trr)
|
Turn?off Switching Loss (Eoff)
|
Turn?on Switching Loss (Eon)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Turn?off Delay Time (Td(off))
|
Power Dissipation (Pd)
|
Turn?on Delay Time (Td(on))
|
Operating Temperature
|
Collector Current (Ic)
|
Collector-Emitter Breakdown Voltage (Vces)
|
Input Capacitance (Cies@Vce)
|
Type
|
Gate-Emitter Threshold Voltage (Vge(th)@Ic)
|
Total Gate Charge (Qg@Ic,Vge)
|
Diode Reverse Recovery Time (Trr)
|
Turn?off Switching Loss (Eoff)
|
Turn?on Switching Loss (Eon)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0 | MIXA80W1200PTEH | Littelfuse/IXYS | IGBT Transistors / Modules ROHS | C3171087 | - | Box-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| IXYH20N120C4 | Littelfuse/IXYS | IGBT Transistors / Modules ROHS | C3171367 | - | Tube-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | IXXH110N65B4 | Littelfuse/IXYS | 880W 250A 650V PT (Through Type) TO-247 IGBT Transistors / Modules ROHS | C3193642 | TO-247 | Tube-packed | 146ns | 880W | 26ns | -55℃~+175℃@(Tj) | 250A | 650V | - | PT (Through Type) | 2.1V@15V,110A | 183nC | 40ns | 1.05mJ | 2.2mJ | ||
| Min: 1 Mult: 1 | 0 | FF900R12IP4DBOSA2 | Infineon Technologies | 5.1kW 900A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17423689 | - | Tray | - | 5.1kW | - | -40℃~+150℃ | 900A | 1.2kV | 54nF@25V | FS(Field Stop) | 2.05V@15V,900A | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | STGY80H65DFB | STMicroelectronics | 469W 120A 650V FS(Field Stop) TO-247-3 IGBT Transistors / Modules ROHS | C17341127 | TO-247-3 | Tube-packed | 280ns | 469W | 84ns | -55℃~+175℃@(Tj) | 120A | 650V | - | FS(Field Stop) | 2V@15V,80A | 414nC | 85ns | 1.5mJ | 2.1mJ | ||
| Min: 1 Mult: 1 | 0 | STGWT80H65FB | STMicroelectronics | 469W 120A 650V FS(Field Stop) TO-3P IGBT Transistors / Modules ROHS | C17373844 | TO-3P | Tube-packed | 280ns | 469W | 84ns | -55℃~+175℃@(Tj) | 120A | 650V | - | FS(Field Stop) | 2V@15V,80A | 414nC | - | 1.5mJ | 2.1mJ | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0
View marketplace suppliers’ inventory
| STGD5H60DF | STMicroelectronics | 83W 10A 600V FS(Field Stop) DPAK IGBT Transistors / Modules ROHS | C2970052 | DPAK | Tape & Reel (TR) | 140ns | 83W | 30ns | -55℃~+175℃@(Tj) | 10A | 600V | - | FS(Field Stop) | 1.95V@15V,5A | 43nC | 134.5ns | 0.0785mJ | 0.056mJ | ||
| Min: 1 Mult: 1 | 0 | STGP10NC60H | STMicroelectronics | 60W 20A 600V TO-220 IGBT Transistors / Modules ROHS | C17465943 | TO-220 | Tube-packed | 72ns | 60W | 14.2ns | -55℃~+150℃@(Tj) | 20A | 600V | - | - | 2.5V@15V,5A | 19.2nC | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | STGD10NC60HT4 | STMicroelectronics | 60W 20A 600V DPAK IGBT Transistors / Modules ROHS | C17657178 | DPAK | Tape & Reel (TR) | 72ns | 60W | 14.2ns | -55℃~+150℃@(Tj) | 20A | 600V | - | - | 2.5V@15V,5A | 19.2nC | - | - | - | ||
| Min: 1 Mult: 1 | 0 | STGFW80V60F | STMicroelectronics | 79W 120A 600V FS(Field Stop) TO-3P-3 IGBT Transistors / Modules ROHS | C17671997 | TO-3P-3 | Tube-packed | 220ns | 79W | 60ns | -55℃~+175℃@(Tj) | 120A | 600V | - | FS(Field Stop) | 2.3V@15V,80A | 448nC | - | 1mJ | 1.8mJ | ||
| Min: 1 Mult: 1 | 0 | STGW25S120DF3 | STMicroelectronics | 375W 50A 1.2kV FS(Field Stop) TO-247-3 IGBT Transistors / Modules ROHS | C17691007 | TO-247-3 | Tube-packed | 147ns | 375W | 31ns | -55℃~+175℃@(Tj) | 50A | 1.2kV | - | FS(Field Stop) | 2.1V@15V,25A | 80nC | 265ns | 2.37mJ | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0
View marketplace suppliers’ inventory
| STGD8NC60KDT4 | STMicroelectronics | 62W 15A 600V TO-252-2(DPAK) IGBT Transistors / Modules ROHS | C157392 | TO-252-2(DPAK) | Tape & Reel (TR) | 72ns | 62W | 17ns | -55℃~+150℃@(Tj) | 15A | 600V | - | - | 2.75V@15V,3A | 19nC | 23.5ns | 0.085mJ | 0.055mJ | ||
| Min: 1 Mult: 1 | 0 | STGWT30H65FB | STMicroelectronics | 260W 30A 650V FS(Field Stop) TO-3P IGBT Transistors / Modules ROHS | C17411023 | TO-3P | Tube-packed | 146ns | 260W | 37ns | -55℃~+175℃@(Tj) | 30A | 650V | - | FS(Field Stop) | 2V@15V,30A | 149nC | - | - | - | ||
| Min: 1 Mult: 1 | 0 | STGP10NC60S | STMicroelectronics | 62.5W 21A 600V TO-220 IGBT Transistors / Modules ROHS | C17584964 | TO-220 | Tube-packed | 160ns | 62.5W | 19ns | -55℃~+150℃@(Tj) | 21A | 600V | - | - | 1.65V@15V,5A | 18nC | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | STGBL6NC60DT4 | STMicroelectronics | D2PAK IGBT Transistors / Modules ROHS | C19381507 | D2PAK | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | STGWA80H65DFBAG | STMicroelectronics | TO-247LONGLEADS IGBT Transistors / Modules ROHS | C20033853 | TO-247LONGLEADS | Tube-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | STGP30H60DF | STMicroelectronics | 260W 60A 600V FS(Field Stop) TO-220-3 IGBT Transistors / Modules ROHS | C2970034 | TO-220-3 | Tube-packed | 160ns | 260W | 50ns | -40℃~+175℃@(Tj) | 60A | 600V | - | FS(Field Stop) | 2.4V@15V,30A | 105nC | 110ns | 0.4mJ | 0.35mJ | ||
| Min: 1 Mult: 1 | 0 | STGF17NC60SD | STMicroelectronics | 32W 17A 600V TO-220FP IGBT Transistors / Modules ROHS | C17189505 | TO-220FP | Tube-packed | 175ns | 32W | 17.5ns | -55℃~+150℃@(Tj) | 17A | 600V | - | - | 1.9V@15V,12A | 54.5nC | 31ns | - | - | ||
| Min: 1 Mult: 1 | 0 | STGP35HF60W | STMicroelectronics | 200W 60A 600V TO-220 IGBT Transistors / Modules ROHS | C17344962 | TO-220 | Tube-packed | 175ns | 200W | 30ns | -55℃~+150℃@(Tj) | 60A | 600V | - | - | 2.5V@15V,20A | 140nC | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0
View marketplace suppliers’ inventory
| STGB30H60DFB | STMicroelectronics | 260W 60A 600V FS(Field Stop) D2PAK IGBT Transistors / Modules ROHS | C2971188 | D2PAK | Tape & Reel (TR) | 146ns | 260W | 37ns | - | 60A | 600V | - | FS(Field Stop) | 2V@15V,30A | 149nC | 53ns | 0.293mJ | 0.383mJ | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0
View marketplace suppliers’ inventory
| STGB30V60DF | STMicroelectronics | 258W 60A 600V FS(Field Stop) D2PAK IGBT Transistors / Modules ROHS | C2971543 | D2PAK | Tape & Reel (TR) | 189ns | 258W | 45ns | -55℃~+175℃@(Tj) | 60A | 600V | - | FS(Field Stop) | 2.3V@15V,30A | 163nC | 53ns | 0.233mJ | 0.383mJ | ||
| Min: 1 Mult: 1 | 0 | STGWA30IH65DF | STMicroelectronics | 180W 60A 650V FS(Field Stop) TO-247-3 IGBT Transistors / Modules ROHS | C3193680 | TO-247-3 | Tube-packed | 200ns | 180W | - | -55℃~+175℃@(Tj) | 60A | 650V | - | FS(Field Stop) | 2.05V@15V,30A | 80nC | - | 0.123mJ | - | ||
| Min: 1 Mult: 1 | 0 | STGWT30V60F | STMicroelectronics | 260W 60A 600V FS(Field Stop) TO-3P IGBT Transistors / Modules ROHS | C3194105 | TO-3P | Tube-packed | 189ns | 260W | 45ns | -55℃~+175℃@(Tj) | 60A | 600V | - | FS(Field Stop) | 2.3V@15V,30A | 163nC | - | 0.233mJ | 0.383mJ | ||
| Min: 1 Mult: 1 | 0 | STGWA25S120DF3 | STMicroelectronics | TO-247-3 IGBT Transistors / Modules ROHS | C7021333 | TO-247-3 | Tube-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | STGWA15S120DF3 | STMicroelectronics | TO-247-3 IGBT Transistors / Modules ROHS | C7090677 | TO-247-3 | Tube-packed | - | - | - | - | - | - | - | - | - | - | - | - | - |