Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Turn?off Delay Time (Td(off))
|
Power Dissipation (Pd)
|
Turn?on Delay Time (Td(on))
|
Operating Temperature
|
Collector Current (Ic)
|
Collector-Emitter Breakdown Voltage (Vces)
|
Type
|
Gate-Emitter Threshold Voltage (Vge(th)@Ic)
|
Total Gate Charge (Qg@Ic,Vge)
|
Input Capacitance (Cies@Vce)
|
Diode Reverse Recovery Time (Trr)
|
Turn?off Switching Loss (Eoff)
|
Turn?on Switching Loss (Eon)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Turn?off Delay Time (Td(off))
|
Power Dissipation (Pd)
|
Turn?on Delay Time (Td(on))
|
Operating Temperature
|
Collector Current (Ic)
|
Collector-Emitter Breakdown Voltage (Vces)
|
Type
|
Gate-Emitter Threshold Voltage (Vge(th)@Ic)
|
Total Gate Charge (Qg@Ic,Vge)
|
Input Capacitance (Cies@Vce)
|
Diode Reverse Recovery Time (Trr)
|
Turn?off Switching Loss (Eoff)
|
Turn?on Switching Loss (Eon)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0 | STGP35HF60W | STMicroelectronics | 200W 60A 600V TO-220 IGBT Transistors / Modules ROHS | C17344962 | TO-220 | Tube-packed | 175ns | 200W | 30ns | -55℃~+150℃@(Tj) | 60A | 600V | - | 2.5V@15V,20A | 140nC | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0
View marketplace suppliers’ inventory
| STGB30H60DFB | STMicroelectronics | 260W 60A 600V FS(Field Stop) D2PAK IGBT Transistors / Modules ROHS | C2971188 | D2PAK | Tape & Reel (TR) | 146ns | 260W | 37ns | - | 60A | 600V | FS(Field Stop) | 2V@15V,30A | 149nC | - | 53ns | 0.293mJ | 0.383mJ | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0
View marketplace suppliers’ inventory
| STGB30V60DF | STMicroelectronics | 258W 60A 600V FS(Field Stop) D2PAK IGBT Transistors / Modules ROHS | C2971543 | D2PAK | Tape & Reel (TR) | 189ns | 258W | 45ns | -55℃~+175℃@(Tj) | 60A | 600V | FS(Field Stop) | 2.3V@15V,30A | 163nC | - | 53ns | 0.233mJ | 0.383mJ | ||
| Min: 1 Mult: 1 | 0 | STGWA30IH65DF | STMicroelectronics | 180W 60A 650V FS(Field Stop) TO-247-3 IGBT Transistors / Modules ROHS | C3193680 | TO-247-3 | Tube-packed | 200ns | 180W | - | -55℃~+175℃@(Tj) | 60A | 650V | FS(Field Stop) | 2.05V@15V,30A | 80nC | - | - | 0.123mJ | - | ||
| Min: 1 Mult: 1 | 0 | STGWT30V60F | STMicroelectronics | 260W 60A 600V FS(Field Stop) TO-3P IGBT Transistors / Modules ROHS | C3194105 | TO-3P | Tube-packed | 189ns | 260W | 45ns | -55℃~+175℃@(Tj) | 60A | 600V | FS(Field Stop) | 2.3V@15V,30A | 163nC | - | - | 0.233mJ | 0.383mJ | ||
| Min: 1 Mult: 1 | 0 | STGWA25S120DF3 | STMicroelectronics | TO-247-3 IGBT Transistors / Modules ROHS | C7021333 | TO-247-3 | Tube-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | STGWA15S120DF3 | STMicroelectronics | TO-247-3 IGBT Transistors / Modules ROHS | C7090677 | TO-247-3 | Tube-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | STGD3NB60SDT4 | STMicroelectronics | 48W 6A 600V DPAK IGBT Transistors / Modules ROHS | C17225633 | DPAK | Tape & Reel (TR) | - | 48W | 125us | - | 6A | 600V | - | 1.5V@15V,3A | 18nC | - | 1.7us | 1.15mJ | - | ||
| Min: 1 Mult: 1 | 0 | STGFL6NC60D | STMicroelectronics | TO-220FP IGBT Transistors / Modules ROHS | C5931800 | TO-220FP | Tube-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | STGW35HF60W | STMicroelectronics | TO-247-3 IGBT Transistors / Modules ROHS | C7090675 | TO-247-3 | Tube-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| STGW60V60F | STMicroelectronics | TO-247 IGBT Transistors / Modules ROHS | C5268549 | TO-247 | Tube-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | STGWA40H65FB | STMicroelectronics | TO-247-3 IGBT Transistors / Modules ROHS | C5199074 | TO-247-3 | Tube-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | STGY80H65DFB | STMicroelectronics | 469W 120A 650V FS(Field Stop) TO-247-3 IGBT Transistors / Modules ROHS | C17341127 | TO-247-3 | Tube-packed | 280ns | 469W | 84ns | -55℃~+175℃@(Tj) | 120A | 650V | FS(Field Stop) | 2V@15V,80A | 414nC | - | 85ns | 1.5mJ | 2.1mJ | ||
| Min: 1 Mult: 1 | 0 | STGWT80H65FB | STMicroelectronics | 469W 120A 650V FS(Field Stop) TO-3P IGBT Transistors / Modules ROHS | C17373844 | TO-3P | Tube-packed | 280ns | 469W | 84ns | -55℃~+175℃@(Tj) | 120A | 650V | FS(Field Stop) | 2V@15V,80A | 414nC | - | - | 1.5mJ | 2.1mJ | ||
| Min: 1 Mult: 1 | 0 | STGW40NC60KD | STMicroelectronics | 250W 70A 600V TO-247-3 IGBT Transistors / Modules ROHS | C222098 | TO-247-3 | Tube-packed | 164ns | 250W | 46ns | -55℃~+150℃@(Tj) | 70A | 600V | - | 2.7V@15V,30A | 135nC | - | 45ns | 0.716mJ | 0.595mJ | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| STGW40H65DFB | STMicroelectronics | 283W 80A 650V FS(Field Stop) TO-247-3 IGBT Transistors / Modules ROHS | C2970046 | TO-247-3 | Tube-packed | 142ns | 283W | 40ns | -55℃~+175℃@(Tj) | 80A | 650V | FS(Field Stop) | 2V@15V,40A | 210nC | - | 62ns | 0.363mJ | 0.498mJ | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | STGB30H65DFB2 | STMicroelectronics | 167W 50A 650V FS(Field Stop) D2PAK-3 IGBT Transistors / Modules ROHS | C3190547 | D2PAK-3 | Tape & Reel (TR) | 71ns | 167W | 18.4ns | -55℃~+175℃@(Tj) | 50A | 650V | FS(Field Stop) | 2.1V@15V,30A | 90nC | - | 115ns | 0.31mJ | 0.27mJ | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| STGW40H120F2 | STMicroelectronics | 468W 80A 1.2kV FS(Field Stop) TO-247-3 IGBT Transistors / Modules ROHS | C3193683 | TO-247-3 | Tube-packed | 152ns | 468W | 18ns | -55℃~+175℃@(Tj) | 80A | 1.2kV | FS(Field Stop) | 2.6V@15V,40A | 158nC | - | - | 1.32mJ | 1mJ | ||
| Min: 1 Mult: 1 | 0 | STGW100H65FB2-4 | STMicroelectronics | 441W 145A 650V FS(Field Stop) TO-247-4 IGBT Transistors / Modules ROHS | C3193698 | TO-247-4 | Tube-packed | 141ns | 441W | 23ns | -55℃~+175℃@(Tj) | 145A | 650V | FS(Field Stop) | 1.8V@15V,100A | 288nC | - | - | 1.14mJ | 1.06mJ | ||
| Min: 1 Mult: 1 | 0 | STGWT80V60F | STMicroelectronics | 469W 120A 600V FS(Field Stop) TO-3P IGBT Transistors / Modules ROHS | C17288447 | TO-3P | Tube-packed | 220ns | 469W | 60ns | -55℃~+175℃@(Tj) | 120A | 600V | FS(Field Stop) | 2.3V@15V,80A | 448nC | - | - | 1mJ | 1.8mJ | ||
| Min: 1 Mult: 1 | 0 | STGWT38IH130D | STMicroelectronics | 250W 63A 1.3kV TO-3P IGBT Transistors / Modules ROHS | C17214244 | TO-3P | Tube-packed | 284ns | 250W | - | -55℃~+150℃@(Tj) | 63A | 1.3kV | - | 2.8V@15V,20A | 127nC | - | - | 3.4mJ | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0
View marketplace suppliers’ inventory
| STGD5H60DF | STMicroelectronics | 83W 10A 600V FS(Field Stop) DPAK IGBT Transistors / Modules ROHS | C2970052 | DPAK | Tape & Reel (TR) | 140ns | 83W | 30ns | -55℃~+175℃@(Tj) | 10A | 600V | FS(Field Stop) | 1.95V@15V,5A | 43nC | - | 134.5ns | 0.0785mJ | 0.056mJ | ||
| Min: 1 Mult: 1 | 0 | STGP10NC60H | STMicroelectronics | 60W 20A 600V TO-220 IGBT Transistors / Modules ROHS | C17465943 | TO-220 | Tube-packed | 72ns | 60W | 14.2ns | -55℃~+150℃@(Tj) | 20A | 600V | - | 2.5V@15V,5A | 19.2nC | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | STGF7NC60HD | STMicroelectronics | TO-220F-3 IGBT Transistors / Modules ROHS | C10635 | TO-220F-3 | Box-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0
View marketplace suppliers’ inventory
| STGB15M65DF2 | STMicroelectronics | 136W 30A 650V FS(Field Stop) D2PAK IGBT Transistors / Modules ROHS | C472578 | D2PAK | Tape & Reel (TR) | - | 136W | - | -55℃~+175℃@(Tj) | 30A | 650V | FS(Field Stop) | - | - | - | 142ns | 0.45mJ | 0.09mJ |