Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Turn?off Delay Time (Td(off))
|
Power Dissipation (Pd)
|
Turn?on Delay Time (Td(on))
|
Operating Temperature
|
Collector Current (Ic)
|
Collector-Emitter Breakdown Voltage (Vces)
|
Input Capacitance (Cies@Vce)
|
Type
|
Gate-Emitter Threshold Voltage (Vge(th)@Ic)
|
Total Gate Charge (Qg@Ic,Vge)
|
Diode Reverse Recovery Time (Trr)
|
Turn?off Switching Loss (Eoff)
|
Turn?on Switching Loss (Eon)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Turn?off Delay Time (Td(off))
|
Power Dissipation (Pd)
|
Turn?on Delay Time (Td(on))
|
Operating Temperature
|
Collector Current (Ic)
|
Collector-Emitter Breakdown Voltage (Vces)
|
Input Capacitance (Cies@Vce)
|
Type
|
Gate-Emitter Threshold Voltage (Vge(th)@Ic)
|
Total Gate Charge (Qg@Ic,Vge)
|
Diode Reverse Recovery Time (Trr)
|
Turn?off Switching Loss (Eoff)
|
Turn?on Switching Loss (Eon)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0 | AOTF15B65M2 | Alpha & Omega Semicon | 36W 30A 650V TO-220 IGBT Transistors / Modules ROHS | C3193383 | TO-220 | Tube-packed | 94ns | 36W | 15ns | -55℃~+150℃@(Tj) | 30A | 650V | - | - | 2.15V@15V,15A | 32nC | 298ns | 0.2mJ | 0.29mJ | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| HGTP15N50E1 | HARRIS | 75W 15A 500V TO-220 IGBT Transistors / Modules ROHS | C3193393 | TO-220 | Bag-packed | - | 75W | - | -55℃~+150℃@(Tj) | 15A | 500V | - | - | 3.2V@20V,35A | 33nC | - | - | - | ||
| Min: 1 Mult: 1 | 0 | IXYP30N120A4 | Littelfuse/IXYS | 500W 106A 1.2kV TO-220 IGBT Transistors / Modules ROHS | C3193403 | TO-220 | Tube-packed | - | 500W | - | -55℃~+175℃@(Tj) | 106A | 1.2kV | - | - | - | - | 42ns | 3.4mJ | 4mJ | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| HGTP12N60C3R | HARRIS | 104W 24A 600V TO-220-3 IGBT Transistors / Modules ROHS | C3193428 | TO-220-3 | Bag-packed | 120ns | 104W | 37ns | -55℃~+150℃@(Tj) | 24A | 600V | - | - | 2.2V@15V,12A | 71nC | 37ns | 0.34mJ | 0.4mJ | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| HGTP10N50E1 | HARRIS | 60W 10A 500V TO-220-3 IGBT Transistors / Modules ROHS | C3193433 | TO-220-3 | Bag-packed | - | 60W | - | -55℃~+150℃@(Tj) | 10A | 500V | - | - | 3.2V@20V,17.5A | 19nC | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| HGTB12N60D1C | HARRIS | 75W 12A 600V TO-220-5 IGBT Transistors / Modules ROHS | C3193468 | TO-220-5 | Bag-packed | - | 75W | - | -55℃~+150℃@(Tj) | 12A | 600V | - | - | 2.7V@15V,10A | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| HGTP3N60C3 | HARRIS | 33W 6A 600V TO-220AB IGBT Transistors / Modules ROHS | C3193518 | TO-220AB | Bag-packed | - | 33W | - | -40℃~+150℃@(Tj) | 6A | 600V | - | - | 2V@15V,3A | 17.3nC | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| IRGB4B60KD1PBF | Infineon Technologies | 63W 11A 600V NPT (non-penetrating type) TO-220AB IGBT Transistors / Modules ROHS | C3193538 | TO-220AB | Bag-packed | 100ns | 63W | 22ns | -55℃~+175℃@(Tj) | 11A | 600V | - | NPT (non-penetrating type) | 2.5V@15V,4A | 12nC | 93ns | 0.047mJ | 0.073mJ | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| IRGIB7B60KDPBF | Infineon Technologies | 39W 12A 600V NPT (non-penetrating type) TO-220-3 IGBT Transistors / Modules ROHS | C3193553 | TO-220-3 | Bag-packed | 140ns | 39W | 23ns | -55℃~+175℃@(Tj) | 12A | 600V | - | NPT (non-penetrating type) | 2.2V@15V,8A | 29nC | 95ns | 0.16mJ | 0.16mJ | ||
| Min: 1 Mult: 1 | 0 | RGT30TM65DGC9 | ROHM Semicon | 32W 14A 650V FS(Field Stop) TO-220NFM IGBT Transistors / Modules ROHS | C3193588 | TO-220NFM | Tube-packed | 64ns | 32W | 18ns | -40℃~+175℃@(Tj) | 14A | 650V | - | FS(Field Stop) | 2.1V@15V,15A | 32nC | 55ns | - | - | ||
| Min: 1 Mult: 1 | 0 | AOK50B60D1 | Alpha & Omega Semicon | 312W 100A 600V TO-247 IGBT Transistors / Modules ROHS | C3193608 | TO-247 | Tube-packed | 68ns | 312W | 26ns | -55℃~+150℃@(Tj) | 100A | 600V | - | - | 2.4V@15V,50A | 64nC | 132ns | 0.5mJ | 2.37mJ | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| RJH1CV7DPQ-E0#T2 | RENESAS | 320W 70A 1.2kV TO-247 IGBT Transistors / Modules ROHS | C3193613 | TO-247 | Bag-packed | 185ns | 320W | 53ns | - | 70A | 1.2kV | - | - | 2.3V@15V,35A | 166nC | 200ns | 2.5mJ | 3.2mJ | ||
| Min: 1 Mult: 1 | 0 | AOKS40B65H1 | Alpha & Omega Semicon | 300W 80A 650V TO-247 IGBT Transistors / Modules ROHS | C3193628 | TO-247 | Tube-packed | 130ns | 300W | 41ns | -55℃~+175℃@(Tj) | 80A | 650V | - | - | 2.4V@15V,40A | 63nC | - | 0.46mJ | 1.27mJ | ||
| Min: 1 Mult: 1 | 0 | IXYH40N120B4 | Littelfuse/IXYS | 680W 136A 1.2kV TO-247 IGBT Transistors / Modules ROHS | C3193638 | TO-247 | Tube-packed | - | 680W | - | -55℃~+175℃@(Tj) | 136A | 1.2kV | - | - | - | - | 53ns | 2.9mJ | 5.9mJ | ||
| Min: 1 Mult: 1 | 0 | IXYH20N65C3D1 | Littelfuse/IXYS | 230W 50A 650V PT (Through Type) TO-247(IXYH) IGBT Transistors / Modules ROHS | C3193668 | TO-247(IXYH) | Tube-packed | 80ns | 230W | 19ns | -55℃~+175℃@(Tj) | 50A | 650V | - | PT (Through Type) | 2.5V@15V,20A | 30nC | 34ns | 0.35mJ | 0.43mJ | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| STGW40H120F2 | STMicroelectronics | 468W 80A 1.2kV FS(Field Stop) TO-247-3 IGBT Transistors / Modules ROHS | C3193683 | TO-247-3 | Tube-packed | 152ns | 468W | 18ns | -55℃~+175℃@(Tj) | 80A | 1.2kV | - | FS(Field Stop) | 2.6V@15V,40A | 158nC | - | 1.32mJ | 1mJ | ||
| Min: 1 Mult: 1 | 0 | APT50GN60BDQ3G | Microchip Tech | 366W 107A 600V FS(Field Stop) TO-247-3 IGBT Transistors / Modules ROHS | C3193688 | TO-247-3 | Tube-packed | 230ns | 366W | 20ns | -55℃~+175℃@(Tj) | 107A | 600V | - | FS(Field Stop) | 1.85V@15V,50A | 325nC | 35ns | 1.565mJ | 1.185mJ | ||
| Min: 1 Mult: 1 | 0 | STGW100H65FB2-4 | STMicroelectronics | 441W 145A 650V FS(Field Stop) TO-247-4 IGBT Transistors / Modules ROHS | C3193698 | TO-247-4 | Tube-packed | 141ns | 441W | 23ns | -55℃~+175℃@(Tj) | 145A | 650V | - | FS(Field Stop) | 1.8V@15V,100A | 288nC | - | 1.14mJ | 1.06mJ | ||
| Min: 1 Mult: 1 | 0 | RJH65T14DPQ-A0#T0 | RENESAS | 250W 100A 650V TO-247A IGBT Transistors / Modules ROHS | C3193708 | TO-247A | Tube-packed | 125ns | 250W | 38ns | - | 100A | 650V | - | - | 1.75V@15V,50A | 80nC | 250ns | 1.2mJ | 1.3mJ | ||
| Min: 1 Mult: 1 | 0 | IRG7PH42UPBF | Infineon Technologies | 385W 90A 1.2kV TO-247AC IGBT Transistors / Modules ROHS | C3193733 | TO-247AC | Bag-packed | - | 385W | - | -55℃~+175℃@(Tj) | 90A | 1.2kV | - | - | - | - | - | 1.182mJ | 2.105mJ | ||
| Min: 1 Mult: 1 | 0 | IRGP4066PBF | Infineon Technologies | 454W 140A 600V TO-247AC IGBT Transistors / Modules ROHS | C3193743 | TO-247AC | Bag-packed | - | 454W | - | -55℃~+175℃@(Tj) | 140A | 600V | - | - | - | - | - | 2.155mJ | 2.465mJ | ||
| Min: 1 Mult: 1 | 0 | IRG4PH40UPBF | Infineon Technologies | 160W 41A 1.2kV TO-247AC IGBT Transistors / Modules ROHS | C3193748 | TO-247AC | Tube-packed | 220ns | 160W | 24ns | - | 41A | 1.2kV | - | - | 3.1V@15V,21A | 130nC | - | 3.4mJ | 1.04mJ | ||
| Min: 1 Mult: 1 | 0 | IXXH30N60C3 | Littelfuse/IXYS | 270W 60A 600V TO-247AD IGBT Transistors / Modules ROHS | C3193808 | TO-247AD | Tube-packed | - | 270W | - | -55℃~+175℃@(Tj) | 60A | 600V | - | - | - | - | 33ns | 0.27mJ | 0.5mJ | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| IRGP20B120UD-EP | Infineon Technologies | 300W 40A 1.2kV NPT (non-penetrating type) TO-247AD IGBT Transistors / Modules ROHS | C3193843 | TO-247AD | Bag-packed | - | 300W | - | -55℃~+150℃@(Tj) | 40A | 1.2kV | - | NPT (non-penetrating type) | 4.85V@15V,40A | 254nC | 300ns | 0.425mJ | 0.85mJ | ||
| Min: 1 Mult: 1 | 0 | RGTH00TS65DGC13 | ROHM Semicon | 277W 85A 650V FS(Field Stop) TO-247G IGBT Transistors / Modules ROHS | C3193863 | TO-247G | Tube-packed | 143ns | 277W | 39ns | -40℃~+175℃@(Tj) | 85A | 650V | - | FS(Field Stop) | 2.1V@15V,50A | 94nC | 54ns | - | - |