Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Turn?off Delay Time (Td(off))
|
Power Dissipation (Pd)
|
Turn?on Delay Time (Td(on))
|
Operating Temperature
|
Collector Current (Ic)
|
Collector-Emitter Breakdown Voltage (Vces)
|
Input Capacitance (Cies@Vce)
|
Type
|
Gate-Emitter Threshold Voltage (Vge(th)@Ic)
|
Total Gate Charge (Qg@Ic,Vge)
|
Diode Reverse Recovery Time (Trr)
|
Turn?off Switching Loss (Eoff)
|
Turn?on Switching Loss (Eon)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Turn?off Delay Time (Td(off))
|
Power Dissipation (Pd)
|
Turn?on Delay Time (Td(on))
|
Operating Temperature
|
Collector Current (Ic)
|
Collector-Emitter Breakdown Voltage (Vces)
|
Input Capacitance (Cies@Vce)
|
Type
|
Gate-Emitter Threshold Voltage (Vge(th)@Ic)
|
Total Gate Charge (Qg@Ic,Vge)
|
Diode Reverse Recovery Time (Trr)
|
Turn?off Switching Loss (Eoff)
|
Turn?on Switching Loss (Eon)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0 | APT80GA60LD40 | Microchip Tech | 625W 143A 600V PT (Through Type) TO-264 IGBT Transistors / Modules ROHS | C3194046 | TO-264 | Tube-packed | 158ns | 625W | 23ns | -55℃~+150℃@(Tj) | 143A | 600V | - | PT (Through Type) | 2.5V@15V,47A | 230nC | 22ns | 0.751mJ | 0.84mJ | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| SGH15N120RUFDTU | onsemi | 180W 24A 1.2kV TO-3P IGBT Transistors / Modules ROHS | C3194106 | TO-3P | Bag-packed | 60ns | 180W | 20ns | -55℃~+150℃@(Tj) | 24A | 1.2kV | - | - | 3V@15V,15A | 108nC | 100ns | - | - | ||
| Min: 1 Mult: 1 | 0 | RJP60V0DPM-00#T1 | RENESAS | 40W 45A 600V TO-3PFM IGBT Transistors / Modules ROHS | C3194121 | TO-3PFM | Tube-packed | 100ns | 40W | 45ns | - | 45A | 600V | - | - | 2.1V@15V,22A | 75nC | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0
View marketplace suppliers’ inventory
| TIG030TS-TL-E | onsemi | 400V TSSOP-8 IGBT Transistors / Modules ROHS | C3194521 | TSSOP-8 | Tape & Reel (TR) | - | - | - | - | - | 400V | - | - | 5.4V@4V,150A | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FP10R12W1T7BOMA1 | Infineon Technologies | 20mW 10A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C3190215 | - | Tray | - | 20mW | - | -40℃~+175℃@(Tj) | 10A | 1.2kV | 1.89nF@25V | FS(Field Stop) | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FP35R12N2T7B11BPSA1 | Infineon Technologies | 20mW 35A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C3190270 | - | Tray | - | 20mW | - | -40℃~+175℃@(Tj) | 35A | 1.2kV | 6.62nF@25V | FS(Field Stop) | 1.6V@15V,35A | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | FS100R07N2E4B11BPSA1 | Infineon Technologies | 335W 100A 650V FS(Field Stop) IGBT Transistors / Modules ROHS | C3190275 | - | Tray | - | 335W | - | -40℃~+150℃@(Tj) | 100A | 650V | 6.2nF@25V | FS(Field Stop) | 1.95V@15V,100A | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | F3L200R12N2H3B47BPSA2 | Infineon Technologies | 20mW 150A 1.2kV IGBT Transistors / Modules ROHS | C3190300 | - | Tray | - | 20mW | - | -40℃~+150℃@(Tj) | 150A | 1.2kV | 11.5nF@25V | - | 2.15V@15V,150A | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | FS25R12KE3GBPSA1 | Infineon Technologies | 145W 40A 1.2kV IGBT Transistors / Modules ROHS | C3190320 | - | Tray | - | 145W | - | -40℃~+125℃@(Tj) | 40A | 1.2kV | 1.8nF@25V | - | 2.15V@15V,25A | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | FF300R17ME4B11BPSA1 | Infineon Technologies | 1.8kW 375A 1.7kV FS(Field Stop) IGBT Transistors / Modules ROHS | C3190350 | - | Tray | - | 1.8kW | - | -40℃~+150℃@(Tj) | 375A | 1.7kV | 24.5nF@25V | FS(Field Stop) | 2.3V@15V,300A | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 700
| 0
View marketplace suppliers’ inventory
| SGB8206ANTF4G | onsemi | 150W 20A 390V D2PAK IGBT Transistors / Modules ROHS | C3190480 | D2PAK | Tape & Reel (TR) | - | 150W | - | - | 20A | 390V | - | - | 1.9V@4.5V,20A | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | IRG4BC40W-SPBF | Infineon Technologies | 160W 40A 600V D2PAK IGBT Transistors / Modules ROHS | C3190515 | D2PAK | Bag-packed | - | 160W | - | -55℃~+150℃@(Tj) | 40A | 600V | - | - | - | - | - | 0.23mJ | 0.11mJ | ||
| Min: 1 Mult: 1
Full Reel: 800
| 0
View marketplace suppliers’ inventory
| NGB15N41CLT4G | onsemi | 107W 15A 440V D2PAK IGBT Transistors / Modules ROHS | C3190530 | D2PAK | Tape & Reel (TR) | - | 107W | - | - | 15A | 440V | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | APT80GA90S | Microchip Tech | 625W 145A 900V PT (Through Type) D3PAK IGBT Transistors / Modules ROHS | C3190555 | D3PAK | Tube-packed | 149ns | 625W | 18ns | -55℃~+150℃@(Tj) | 145A | 900V | - | PT (Through Type) | 3.1V@15V,47A | 200nC | - | 1.389mJ | 1.625mJ | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| HGTD10N50F1 | HARRIS | 75W 12A 500V IPAK IGBT Transistors / Modules ROHS | C3191170 | IPAK | Bag-packed | - | 75W | - | -55℃~+150℃@(Tj) | 12A | 500V | - | - | 2.5V@10V,5A | 13.4nC | - | - | - | ||
| Min: 1 Mult: 1 | 0 | APT65GP60JDQ2 | Microchip Tech | 431W 130A 600V PT (Through Type) IGBT Transistors / Modules ROHS | C3191190 | - | Tube-packed | - | 431W | - | - | 130A | 600V | 7.4nF@25V | PT (Through Type) | 2.7V@15V,65A | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| IHW30N90T | Infineon Technologies | 428W 60A 900V FS(Field Stop) TO-247-3-1 IGBT Transistors / Modules ROHS | C3191710 | TO-247-3-1 | Bag-packed | 556ns | 428W | 45ns | -40℃~+175℃@(Tj) | 60A | 900V | - | FS(Field Stop) | 1.7V@15V,30A | 280nC | - | 1.8mJ | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| IKZA50N65RH5XKSA1 | Infineon Technologies | 305W 80A 650V FS(Field Stop) TO-247-4 IGBT Transistors / Modules ROHS | C3191750 | TO-247-4 | Tube-packed | 180ns | 305W | 21ns | -40℃~+175℃@(Tj) | 80A | 650V | - | FS(Field Stop) | 2.1V@15V,50A | 120nC | - | 0.18mJ | 0.2mJ | ||
| Min: 1 Mult: 1 | 0 | SGB30N60 | Infineon Technologies | 250W 41A 600V NPT (non-penetrating type) TO-263 IGBT Transistors / Modules ROHS | C3191800 | TO-263 | Bag-packed | - | 250W | - | -55℃~+150℃@(Tj) | 41A | 600V | - | NPT (non-penetrating type) | - | - | - | - | 1.29mJ | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| IXXX200N60C3 | Littelfuse/IXYS | 340A 600V TO-247-3 IGBT Transistors / Modules ROHS | C3191890 | TO-247-3 | Tube-packed | - | - | - | -55℃~+175℃@(Tj) | 340A | 600V | - | - | - | - | - | 1.7mJ | 3mJ | ||
| Min: 1 Mult: 1 | 0 | IXYX110N120B4 | Littelfuse/IXYS | 1.36kW 340A 1.2kV TO-247-3 IGBT Transistors / Modules ROHS | C3191900 | TO-247-3 | Tube-packed | - | 1.36kW | - | -55℃~+175℃@(Tj) | 340A | 1.2kV | - | - | - | - | 50ns | 3.85mJ | 3.6mJ | ||
| Min: 1 Mult: 1 | 0 | IXYH40N120C3D1 | Littelfuse/IXYS | 480W 64A 1.2kV TO-247 IGBT Transistors / Modules ROHS | C3193641 | TO-247 | Tube-packed | 125ns | 480W | 24ns | -55℃~+150℃@(Tj) | 64A | 1.2kV | - | - | 4V@15V,40A | 85nC | 195ns | 0.66mJ | 3.9mJ | ||
Marketplace
| Lightning Deals Learn more 150+:
$7.5928
Ended with
00:00:00 | Min: 150 Mult: 1
SPQ: 30
|
270
Marketplace product, estimated lead time
14-16
business days
View marketplace suppliers’ inventory
| IXYH40N120C3D1 | Littelfuse/IXYS | 480W 64A 1.2kV TO-247 IGBT Transistors / Modules ROHS | C3193641 | TO-247 | Tube-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | |
| Min: 1 Mult: 1 | 0 | IXGH40N120C3 | Littelfuse/IXYS | 380W 75A 1.2kV PT (Through Type) TO-247-3 IGBT Transistors / Modules ROHS | C3040187 | TO-247-3 | Tube-packed | 130ns | 380W | 17ns | -55℃~+150℃@(Tj) | 75A | 1.2kV | - | PT (Through Type) | 4.4V@15V,30A | 142nC | - | 0.55mJ | 1.8mJ | ||
Marketplace
| Lightning Deals Learn more 150+:
$4.4176
Ended with
00:00:00 | Min: 150 Mult: 1
SPQ: 30
|
2700
Marketplace product, estimated lead time
9-11
business days
View marketplace suppliers’ inventory
| IXGH40N120C3 | Littelfuse/IXYS | 380W 75A 1.2kV PT (Through Type) TO-247-3 IGBT Transistors / Modules ROHS | C3040187 | TO-247-3 | Tube-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | |
| Min: 1 Mult: 1 | 0 | IXBT2N250 | Littelfuse/IXYS | 32W 5A 2.5kV TO-268AA IGBT Transistors / Modules ROHS | C17361362 | TO-268AA | Tube-packed | - | 32W | - | -55℃~+150℃@(Tj) | 5A | 2.5kV | - | - | 3.5V@15V,2A | 10.6nC | 920ns | - | - | ||
Marketplace
| Lightning Deals Learn more 450+:
$10.3538
Ended with
00:00:00 | Min: 450 Mult: 1
SPQ: 30
|
1200
Marketplace product, estimated lead time
14-16
business days
View marketplace suppliers’ inventory
| IXBT2N250 | Littelfuse/IXYS | 32W 5A 2.5kV TO-268AA IGBT Transistors / Modules ROHS | C17361362 | TO-268AA | Tube-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | |
| Min: 1 Mult: 1 | 0 | IXBX75N170A | Littelfuse/IXYS | 1.04kW 110A 1.7kV TO-247-3 IGBT Transistors / Modules ROHS | C17498368 | TO-247-3 | Tube-packed | 418ns | 1.04kW | 26ns | -55℃~+150℃@(Tj) | 110A | 1.7kV | - | - | 6V@15V,42A | 358nC | 360ns | 3.8mJ | - | ||
Marketplace
| Lightning Deals Learn more 30+:
$42.7955
Ended with
00:00:00 | Min: 30 Mult: 1
SPQ: 30
|
600
Marketplace product, estimated lead time
9-11
business days
View marketplace suppliers’ inventory
| IXBX75N170A | Littelfuse/IXYS | 1.04kW 110A 1.7kV TO-247-3 IGBT Transistors / Modules ROHS | C17498368 | TO-247-3 | Tube-packed | - | - | - | - | - | - | - | - | - | - | - | - | - |