Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Turn?off Delay Time (Td(off))
|
Power Dissipation (Pd)
|
Turn?on Delay Time (Td(on))
|
Operating Temperature
|
Collector Current (Ic)
|
Collector-Emitter Breakdown Voltage (Vces)
|
Input Capacitance (Cies@Vce)
|
Type
|
Gate-Emitter Threshold Voltage (Vge(th)@Ic)
|
Total Gate Charge (Qg@Ic,Vge)
|
Turn?off Switching Loss (Eoff)
|
Turn?on Switching Loss (Eon)
|
Diode Reverse Recovery Time (Trr)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Turn?off Delay Time (Td(off))
|
Power Dissipation (Pd)
|
Turn?on Delay Time (Td(on))
|
Operating Temperature
|
Collector Current (Ic)
|
Collector-Emitter Breakdown Voltage (Vces)
|
Input Capacitance (Cies@Vce)
|
Type
|
Gate-Emitter Threshold Voltage (Vge(th)@Ic)
|
Total Gate Charge (Qg@Ic,Vge)
|
Turn?off Switching Loss (Eoff)
|
Turn?on Switching Loss (Eon)
|
Diode Reverse Recovery Time (Trr)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0 | STGW100H65FB2-4 | STMicroelectronics | 441W 145A 650V FS(Field Stop) TO-247-4 IGBT Transistors / Modules ROHS | C3193698 | TO-247-4 | Tube-packed | 141ns | 441W | 23ns | -55℃~+175℃@(Tj) | 145A | 650V | - | FS(Field Stop) | 1.8V@15V,100A | 288nC | 1.14mJ | 1.06mJ | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| STGW60V60F | STMicroelectronics | TO-247 IGBT Transistors / Modules ROHS | C5268549 | TO-247 | Tube-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | STGWA40H65FB | STMicroelectronics | TO-247-3 IGBT Transistors / Modules ROHS | C5199074 | TO-247-3 | Tube-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | SPT40N120F1A | SPTECH | TO-247-3 IGBT Transistors / Modules ROHS | C480182 | TO-247-3 | Tube-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | SPT50N65F1A | SPTECH | TO-247-3 IGBT Transistors / Modules ROHS | C480187 | TO-247-3 | Tube-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | SPD15N65T1 | SPTECH | TO-263 IGBT Transistors / Modules ROHS | C480176 | TO-263 | Tube-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | SPT40N120T1B1 | SPTECH | TO-247-3 IGBT Transistors / Modules ROHS | C480186 | TO-247-3 | Tube-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | FGY75N60SMD | onsemi | TO-247-3 IGBT Transistors / Modules ROHS | C444006 | TO-247-3 | Tube-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | FGB20N60SFD | onsemi | D2PAK IGBT Transistors / Modules ROHS | C462119 | D2PAK | Box-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | HGTG40N60B3 | onsemi | 290W 70A 600V TO-247-3 IGBT Transistors / Modules ROHS | C463280 | TO-247-3 | Tube-packed | 170ns | 290W | 47ns | - | 70A | 600V | - | - | 2V@15V,40A | 250nC | - | 1.05mJ | - | ||
| Min: 1 Mult: 1 | 0 | HGTG30N60A4 | onsemi | 463W 75A 600V TO-247-3 IGBT Transistors / Modules ROHS | C462115 | TO-247-3 | Tube-packed | 150ns | 463W | 25ns | - | 75A | 600V | - | - | 2.6V@15V,30A | 225nC | - | - | - | ||
| Min: 1 Mult: 1 | 0 | FGH40N60UFTU | onsemi | TO-247-3 IGBT Transistors / Modules ROHS | C475769 | TO-247-3 | Tube-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| NGTB40N120L3WG | onsemi | 454W 160A 1.2kV FS(Field Stop) TO-247-3 IGBT Transistors / Modules ROHS | C464072 | TO-247-3 | Tube-packed | 150ns | 454W | 18ns | - | 160A | 1.2kV | - | FS(Field Stop) | 2V@15V,40A | 220nC | 1.5mJ | 1.5mJ | 86ns | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| NGTB15N60S1EG | onsemi | TO-220 IGBT Transistors / Modules ROHS | C462929 | TO-220 | Tube-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | FGA15N120ANTDTU F109 | onsemi | TO-3P-3 IGBT Transistors / Modules ROHS | C476158 | TO-3P-3 | Tube-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | FGH60N60UFDTU-F085 | onsemi | TO-247-3 IGBT Transistors / Modules ROHS | C475773 | TO-247-3 | Tube-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | IRGB4062DPBF | Infineon Technologies | TO-220AB IGBT Transistors / Modules ROHS | C500541 | TO-220AB | Tube-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | IKD04N60RF | Infineon Technologies | TO-252-3 IGBT Transistors / Modules ROHS | C536167 | TO-252-3 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| IRGB4620DPBF | Infineon Technologies | TO-220AB-3 IGBT Transistors / Modules ROHS | C538093 | TO-220AB-3 | Tube-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | IKD04N60R | Infineon Technologies | TO-252 IGBT Transistors / Modules ROHS | C536165 | TO-252 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | IRGP4650DPBF | Infineon Technologies | 268W 76A 600V TO-247-3 IGBT Transistors / Modules ROHS | C538101 | TO-247-3 | Tube-packed | 105ns | 268W | 46ns | - | 76A | 600V | - | - | 1.9V@15V,35A | 104nC | - | - | 120ns | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| IXBT2N250 | Littelfuse/IXYS | 32W 5A 2.5kV TO-268AA IGBT Transistors / Modules ROHS | C17361362 | TO-268AA | Tube-packed | - | 32W | - | -55℃~+150℃@(Tj) | 5A | 2.5kV | - | - | 3.5V@15V,2A | 10.6nC | - | - | 920ns | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| IXGH40N120C3 | Littelfuse/IXYS | 380W 75A 1.2kV PT (Through Type) TO-247-3 IGBT Transistors / Modules ROHS | C3040187 | TO-247-3 | Tube-packed | 130ns | 380W | 17ns | -55℃~+150℃@(Tj) | 75A | 1.2kV | - | PT (Through Type) | 4.4V@15V,30A | 142nC | 0.55mJ | 1.8mJ | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| IXYH40N120C3D1 | Littelfuse/IXYS | 480W 64A 1.2kV TO-247 IGBT Transistors / Modules ROHS | C3193641 | TO-247 | Tube-packed | 125ns | 480W | 24ns | -55℃~+150℃@(Tj) | 64A | 1.2kV | - | - | 4V@15V,40A | 85nC | 0.66mJ | 3.9mJ | 195ns | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| IXGN320N60A3 | Littelfuse/IXYS | 735W 320A 600V PT (Through Type) SOT-227B IGBT Transistors / Modules ROHS | C17294760 | SOT-227B | Tube-packed | - | 735W | - | -55℃~+150℃@(Tj) | 320A | 600V | 18nF@25V | PT (Through Type) | 1.25V@15V,100A | - | - | - | - |