Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Turn?off Delay Time (Td(off))
|
Power Dissipation (Pd)
|
Turn?on Delay Time (Td(on))
|
Operating Temperature
|
Collector Current (Ic)
|
Collector-Emitter Breakdown Voltage (Vces)
|
Input Capacitance (Cies@Vce)
|
Type
|
Gate-Emitter Threshold Voltage (Vge(th)@Ic)
|
Total Gate Charge (Qg@Ic,Vge)
|
Diode Reverse Recovery Time (Trr)
|
Turn?on Switching Loss (Eon)
|
Turn?off Switching Loss (Eoff)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Turn?off Delay Time (Td(off))
|
Power Dissipation (Pd)
|
Turn?on Delay Time (Td(on))
|
Operating Temperature
|
Collector Current (Ic)
|
Collector-Emitter Breakdown Voltage (Vces)
|
Input Capacitance (Cies@Vce)
|
Type
|
Gate-Emitter Threshold Voltage (Vge(th)@Ic)
|
Total Gate Charge (Qg@Ic,Vge)
|
Diode Reverse Recovery Time (Trr)
|
Turn?on Switching Loss (Eon)
|
Turn?off Switching Loss (Eoff)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0 | RGT00TS65DGC13 | ROHM Semicon | 277W 85A 650V FS(Field Stop) TO-247G IGBT Transistors / Modules ROHS | C3193868 | TO-247G | Tube-packed | 137ns | 277W | 42ns | -40℃~+175℃@(Tj) | 85A | 650V | - | FS(Field Stop) | 2.1V@15V,50A | 94nC | 54ns | - | - | ||
| Min: 1 Mult: 1 | 0 | RGW80TS65CHRC11 | ROHM Semicon | 214W 81A 650V TO-247N IGBT Transistors / Modules ROHS | C3193903 | TO-247N | Tube-packed | 145ns | 214W | 43ns | -40℃~+175℃@(Tj) | 81A | 650V | - | - | 1.9V@15V,40A | 110nC | 33ns | 0.12mJ | 0.34mJ | ||
| Min: 1 Mult: 1 | 0 | RGSX5TS65DHRC11 | ROHM Semicon | 404W 114A 650V FS(Field Stop) TO-247N IGBT Transistors / Modules ROHS | C3193908 | TO-247N | Tube-packed | 113ns | 404W | 43ns | -40℃~+175℃@(Tj) | 114A | 650V | - | FS(Field Stop) | 2.15V@15V,75A | 79nC | 114ns | 3.32mJ | 1.9mJ | ||
| Min: 1 Mult: 1 | 0 | RGS80TSX2GC11 | ROHM Semicon | 555W 80A 1.2kV FS(Field Stop) TO-247N IGBT Transistors / Modules ROHS | C3193913 | TO-247N | Tube-packed | 199ns | 555W | 49ns | -40℃~+175℃@(Tj) | 80A | 1.2kV | - | FS(Field Stop) | 2.1V@15V,40A | 104nC | - | 3mJ | 3.1mJ | ||
| Min: 1 Mult: 1 | 0 | RGSX5TS65EGC11 | ROHM Semicon | 404W 114A 650V FS(Field Stop) TO-247N IGBT Transistors / Modules ROHS | C3193923 | TO-247N | Tube-packed | 113ns | 404W | 43ns | -40℃~+175℃@(Tj) | 114A | 650V | - | FS(Field Stop) | 2.15V@15V,75A | 79nC | 116ns | 3.44mJ | 1.9mJ | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0
View marketplace suppliers’ inventory
| ISL9V3036D3ST | onsemi | 150W 21A 360V TO-252(DPAK) IGBT Transistors / Modules ROHS | C3193943 | TO-252(DPAK) | Tape & Reel (TR) | 4.8us | 150W | - | -40℃~+175℃@(Tj) | 21A | 360V | - | - | 1.6V@4V,6A | 17nC | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| IXYH60N90C3 | Littelfuse/IXYS | 750W 140A 900V TO-247 IGBT Transistors / Modules ROHS | C3201068 | TO-247 | Tube-packed | 87ns | 750W | 30ns | -55℃~+175℃@(Tj) | 140A | 900V | - | - | 2.7V@15V,60A | 107nC | - | 2.7mJ | 1.55mJ | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| MMIX4B22N300 | Littelfuse/IXYS | 150W 38A 3kV SMPD-24 IGBT Transistors / Modules ROHS | C2936249 | SMPD-24 | Tube-packed | - | 150W | - | -55℃~+150℃@(Tj) | 38A | 3kV | 2.2nF@25V | - | 2.7V@15V,22A | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FGR15N40A | onsemi | 1.25W 8A 400V TSOP-8-3.3mm IGBT Transistors / Modules ROHS | C3152927 | TSOP-8-3.3mm | Bag-packed | 460ns | 1.25W | 180ns | -40℃~+150℃@(Tj) | 8A | 400V | - | - | 6V@4V,150A | 41nC | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0
View marketplace suppliers’ inventory
| STGB30H60DFB | STMicroelectronics | 260W 60A 600V FS(Field Stop) D2PAK IGBT Transistors / Modules ROHS | C2971188 | D2PAK | Tape & Reel (TR) | 146ns | 260W | 37ns | - | 60A | 600V | - | FS(Field Stop) | 2V@15V,30A | 149nC | 53ns | 0.383mJ | 0.293mJ | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0
View marketplace suppliers’ inventory
| STGB30V60DF | STMicroelectronics | 258W 60A 600V FS(Field Stop) D2PAK IGBT Transistors / Modules ROHS | C2971543 | D2PAK | Tape & Reel (TR) | 189ns | 258W | 45ns | -55℃~+175℃@(Tj) | 60A | 600V | - | FS(Field Stop) | 2.3V@15V,30A | 163nC | 53ns | 0.383mJ | 0.233mJ | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | STGB10M65DF2 | STMicroelectronics | 115W 20A 650V FS(Field Stop) D2PAK IGBT Transistors / Modules ROHS | C472577 | D2PAK | Tape & Reel (TR) | - | 115W | - | -55℃~+175℃@(Tj) | 20A | 650V | - | FS(Field Stop) | - | - | 96ns | 0.12mJ | 0.27mJ | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| STGWA75M65DF2 | STMicroelectronics | 468W 120A 650V FS(Field Stop) TO-247-3 IGBT Transistors / Modules ROHS | C472652 | TO-247-3 | Tube-packed | 125ns | 468W | 47ns | -55℃~+175℃@(Tj) | 120A | 650V | - | FS(Field Stop) | 2.1V@15V,75A | 225nC | 165ns | 0.69mJ | 2.54mJ | ||
| Min: 1 Mult: 1 | 0 | HGTG30N60A4 | onsemi | 463W 75A 600V TO-247-3 IGBT Transistors / Modules ROHS | C462115 | TO-247-3 | Tube-packed | 150ns | 463W | 25ns | - | 75A | 600V | - | - | 2.6V@15V,30A | 225nC | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0
View marketplace suppliers’ inventory
| HGTD1N120BNS9A | onsemi | 60W 5.3A 1.2kV NPT (non-penetrating type) TO-252AA IGBT Transistors / Modules ROHS | C462776 | TO-252AA | Tape & Reel (TR) | 67ns | 60W | 15ns | -55℃~+150℃@(Tj) | 5.3A | 1.2kV | - | NPT (non-penetrating type) | 2.9V@15V,1A | 14nC | - | 0.07mJ | 0.09mJ | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | STGB15M65DF2 | STMicroelectronics | 136W 30A 650V FS(Field Stop) D2PAK IGBT Transistors / Modules ROHS | C472578 | D2PAK | Tape & Reel (TR) | - | 136W | - | -55℃~+175℃@(Tj) | 30A | 650V | - | FS(Field Stop) | - | - | 142ns | 0.09mJ | 0.45mJ | ||
| Min: 1 Mult: 1 | 0 | IXGH25N160 | Littelfuse/IXYS | 300W 75A 1.6kV NPT (non-penetrating type) TO-247AD IGBT Transistors / Modules ROHS | C461319 | TO-247AD | Tube-packed | - | 300W | - | -55℃~+150℃@(Tj) | 75A | 1.6kV | - | NPT (non-penetrating type) | 4.7V@20V,100A | 84nC | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0
View marketplace suppliers’ inventory
| NGTB10N60R2DT4G | onsemi | 10A 600V TO-252-2(DPAK) IGBT Transistors / Modules ROHS | C146762 | TO-252-2(DPAK) | Tape & Reel (TR) | - | - | - | - | 10A | 600V | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| IGP50N60T | Infineon Technologies | 333W 90A 600V FS(Field Stop) TO-220-3 IGBT Transistors / Modules ROHS | C536082 | TO-220-3 | Tube-packed | 299ns | 333W | 26ns | -40℃~+175℃@(Tj) | 90A | 600V | - | FS(Field Stop) | 2V@15V,50A | 310nC | - | 1.2mJ | 1.4mJ | ||
| Min: 1 Mult: 1 | 0 | IXXH80N65B4H1 | Littelfuse/IXYS | 625W 160A 650V PT (Through Type) TO-247AD IGBT Transistors / Modules ROHS | C497183 | TO-247AD | Tube-packed | 120ns | 625W | 38ns | -55℃~+175℃@(Tj) | 160A | 650V | - | PT (Through Type) | 2V@15V,80A | 120nC | 150ns | 3.77mJ | 1.2mJ | ||
| Min: 1 Mult: 1 | 0 | STGW40NC60KD | STMicroelectronics | 250W 70A 600V TO-247-3 IGBT Transistors / Modules ROHS | C222098 | TO-247-3 | Tube-packed | 164ns | 250W | 46ns | -55℃~+150℃@(Tj) | 70A | 600V | - | - | 2.7V@15V,30A | 135nC | 45ns | 0.595mJ | 0.716mJ | ||
| Min: 1 Mult: 1 | 0 | IKQ120N120CS7XKSA1 | Infineon Technologies | TO-247-3-46 IGBT Transistors / Modules ROHS | C20191010 | TO-247-3-46 | Tube-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | IXGN320N60A3 | Littelfuse/IXYS | 735W 320A 600V PT (Through Type) SOT-227B IGBT Transistors / Modules ROHS | C17294760 | SOT-227B | Tube-packed | - | 735W | - | -55℃~+150℃@(Tj) | 320A | 600V | 18nF@25V | PT (Through Type) | 1.25V@15V,100A | - | - | - | - | ||
Marketplace
| Lightning Deals Learn more 50+:
$26.7817
Ended with
00:00:00 | Min: 50 Mult: 1
SPQ: 10
|
200
Marketplace product, estimated lead time
14-16
business days
View marketplace suppliers’ inventory
| IXGN320N60A3 | Littelfuse/IXYS | 735W 320A 600V PT (Through Type) SOT-227B IGBT Transistors / Modules ROHS | C17294760 | SOT-227B | Tube-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | |
| Min: 1 Mult: 1 | 0 | IXYH40N120C3D1 | Littelfuse/IXYS | 480W 64A 1.2kV TO-247 IGBT Transistors / Modules ROHS | C3193641 | TO-247 | Tube-packed | 125ns | 480W | 24ns | -55℃~+150℃@(Tj) | 64A | 1.2kV | - | - | 4V@15V,40A | 85nC | 195ns | 3.9mJ | 0.66mJ | ||
Marketplace
| Lightning Deals Learn more 150+:
$7.5928
Ended with
00:00:00 | Min: 150 Mult: 1
SPQ: 30
|
270
Marketplace product, estimated lead time
14-16
business days
View marketplace suppliers’ inventory
| IXYH40N120C3D1 | Littelfuse/IXYS | 480W 64A 1.2kV TO-247 IGBT Transistors / Modules ROHS | C3193641 | TO-247 | Tube-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | |
| Min: 1 Mult: 1 | 0 | IXYP20N120C4 | Littelfuse/IXYS | 375W 68A 1.2kV TO-220 IGBT Transistors / Modules ROHS | C3193405 | TO-220 | Tube-packed | - | 375W | - | -55℃~+175℃@(Tj) | 68A | 1.2kV | - | - | - | - | 53ns | 4.4mJ | 1mJ | ||
Marketplace
| Lightning Deals Learn more 300+:
$12.7006
Ended with
00:00:00 | Min: 300 Mult: 1
SPQ: 300
|
1300
Marketplace product, estimated lead time
14-16
business days
View marketplace suppliers’ inventory
| IXYP20N120C4 | Littelfuse/IXYS | 375W 68A 1.2kV TO-220 IGBT Transistors / Modules ROHS | C3193405 | TO-220 | Tube-packed | - | - | - | - | - | - | - | - | - | - | - | - | - |