Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Turn?off Delay Time (Td(off))
|
Power Dissipation (Pd)
|
Turn?on Delay Time (Td(on))
|
Operating Temperature
|
Collector Current (Ic)
|
Collector-Emitter Breakdown Voltage (Vces)
|
Input Capacitance (Cies@Vce)
|
Type
|
Gate-Emitter Threshold Voltage (Vge(th)@Ic)
|
Total Gate Charge (Qg@Ic,Vge)
|
Diode Reverse Recovery Time (Trr)
|
Turn?off Switching Loss (Eoff)
|
Turn?on Switching Loss (Eon)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Turn?off Delay Time (Td(off))
|
Power Dissipation (Pd)
|
Turn?on Delay Time (Td(on))
|
Operating Temperature
|
Collector Current (Ic)
|
Collector-Emitter Breakdown Voltage (Vces)
|
Input Capacitance (Cies@Vce)
|
Type
|
Gate-Emitter Threshold Voltage (Vge(th)@Ic)
|
Total Gate Charge (Qg@Ic,Vge)
|
Diode Reverse Recovery Time (Trr)
|
Turn?off Switching Loss (Eoff)
|
Turn?on Switching Loss (Eon)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0 | IXYN300N65A3 | Littelfuse/IXYS | 1.5kW 470A 650V PT (Through Type) SOT-227B IGBT Transistors / Modules ROHS | C3193030 | SOT-227B | Tube-packed | 190ns | 1.5kW | 42ns | -55℃~+175℃@(Tj) | 470A | 650V | - | PT (Through Type) | 1.6V@15V,100A | 565nC | 125ns | 4.7mJ | 7.8mJ | ||
| Min: 1 Mult: 1 | 0 | IXA70R1200NA | Littelfuse/IXYS | 350W 100A 1.2kV PT (Through Type) SOT-227B IGBT Transistors / Modules ROHS | C3193033 | SOT-227B | Tube-packed | 250ns | 350W | 70ns | - | 100A | 1.2kV | - | PT (Through Type) | 2.1V@15V,50A | 190nC | - | 5.5mJ | 4.5mJ | ||
| Min: 1 Mult: 1 | 0 | IXYN100N120C3 | Littelfuse/IXYS | 830W 152A 1.2kV SOT-227B IGBT Transistors / Modules ROHS | C3193034 | SOT-227B | Tube-packed | - | 830W | - | -55℃~+175℃@(Tj) | 152A | 1.2kV | 6nF@25V | - | 3.5V@15V,100A | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | APTGL90DSK120T3G | Microchip Tech | 385W 110A 1.2kV FS(Field Stop) SP3 IGBT Transistors / Modules ROHS | C3200463 | SP3 | Bag-packed | - | 385W | - | -40℃~+175℃@(Tj) | 110A | 1.2kV | 4.4nF@25V | FS(Field Stop) | 2.25V@15V,75A | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| MGP14N60E | onsemi | IGBT Transistors / Modules ROHS | C3171015 | - | Bag-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FZ1600R17KF6CB2S1NOSA1 | Infineon Technologies | 10.5kW 1.6kA 1.7kV FS(Field Stop) IGBT Transistors / Modules ROHS | C3171055 | - | Bag-packed | - | 10.5kW | - | -40℃~+150℃@(Tj) | 1.6kA | 1.7kV | 130nF@25V | FS(Field Stop) | 2.25V@15V,1.6kA | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 800
| 0 | LGB8206ARI | Littelfuse | IGBT Transistors / Modules ROHS | C3171090 | - | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| SGB15N40CLT4 | onsemi | IGBT Transistors / Modules ROHS | C3171093 | - | Bag-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | STP8053 | onsemi | IGBT Transistors / Modules ROHS | C3171115 | - | Bag-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| MGP7N60E | onsemi | IGBT Transistors / Modules ROHS | C3171127 | - | Bag-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | IXXN110N65B4H1 | Littelfuse/IXYS | 750W 215A 650V PT (Through Type) SOT-227B IGBT Transistors / Modules ROHS | C3193037 | SOT-227B | Tube-packed | - | 750W | - | -55℃~+175℃@(Tj) | 215A | 650V | 3.65nF@25V | PT (Through Type) | 2.1V@15V,110A | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | IXXN110N65C4H1 | Littelfuse/IXYS | 750W 210A 650V PT (Through Type) SOT-227B IGBT Transistors / Modules ROHS | C3193038 | SOT-227B | Tube-packed | - | 750W | - | -55℃~+175℃@(Tj) | 210A | 650V | 3.69nF@25V | PT (Through Type) | 2.35V@15V,110A | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| RJH1BF6RDPQ-80#T2 | RENESAS | 227.2W 55A 1.1kV TO-247 IGBT Transistors / Modules ROHS | C3193596 | TO-247 | Bag-packed | - | 227.2W | - | - | 55A | 1.1kV | - | - | 2.7V@15V,55A | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | IXYH55N120C4 | Littelfuse/IXYS | 650W 140A 1.2kV TO-247 IGBT Transistors / Modules ROHS | C3193648 | TO-247 | Tube-packed | 180ns | 650W | 20ns | -55℃~+175℃@(Tj) | 140A | 1.2kV | - | - | 2.5V@15V,55A | 114nC | 50ns | 1.34mJ | 3.5mJ | ||
| Min: 1 Mult: 1 | 0 | IXXH80N65B4 | Littelfuse/IXYS | 625W 160A 650V PT (Through Type) TO-247 IGBT Transistors / Modules ROHS | C3193655 | TO-247 | Tube-packed | 120ns | 625W | 38ns | -55℃~+175℃@(Tj) | 160A | 650V | - | PT (Through Type) | 2V@15V,80A | 120nC | - | 1.2mJ | 3.77mJ | ||
| Min: 1 Mult: 1 | 0 | IXYH24N170C | Littelfuse/IXYS | 500W 58A 1.7kV TO-247(IXYH) IGBT Transistors / Modules ROHS | C3193665 | TO-247(IXYH) | Tube-packed | 160ns | 500W | 12ns | -55℃~+175℃@(Tj) | 58A | 1.7kV | - | - | 3.8V@15V,20A | 96nC | 30ns | 1.95mJ | 4.9mJ | ||
| Min: 1 Mult: 1 | 0 | APT50GS60BRDQ2G | Microchip Tech | 415W 93A 600V NPT (non-penetrating type) TO-247-3 IGBT Transistors / Modules ROHS | C3193674 | TO-247-3 | Tube-packed | 225ns | 415W | 16ns | -55℃~+150℃@(Tj) | 93A | 600V | - | NPT (non-penetrating type) | 3.15V@15V,50A | 235nC | 25ns | 0.755mJ | - | ||
| Min: 1 Mult: 1 | 0 | RBN25H125S1FPQ-A0#CB0 | RENESAS | 223W 50A 1.25kV TO-247A IGBT Transistors / Modules ROHS | C3193706 | TO-247A | Tube-packed | 109ns | 223W | 19ns | - | 50A | 1.25kV | - | - | 2.34V@15V,25A | 56nC | 102ns | 0.8mJ | 1.1mJ | ||
| Min: 1 Mult: 1 | 0 | RBN40H65T1FPQ-A0#CB0 | RENESAS | 185W 80A 650V TO-247A IGBT Transistors / Modules ROHS | C3193707 | TO-247A | Tube-packed | 96ns | 185W | 22ns | - | 80A | 650V | - | - | 2V@15V,40A | 28nC | 55ns | 0.52mJ | 0.62mJ | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| IRGP4263DPBF | Infineon Technologies | 325W 90A 650V TO-247AC IGBT Transistors / Modules ROHS | C3193718 | TO-247AC | Bag-packed | 140ns | 325W | 70ns | -40℃~+175℃@(Tj) | 90A | 650V | - | - | 2.1V@15V,48A | 145nC | 170ns | 1.4mJ | 2.9mJ | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| IRGP4263PBF | Infineon Technologies | 300W 90A 650V TO-247AC IGBT Transistors / Modules ROHS | C3193725 | TO-247AC | Bag-packed | 140ns | 300W | 70ns | -40℃~+175℃@(Tj) | 90A | 650V | - | - | 2.1V@15V,48A | 150nC | - | 1mJ | 1.7mJ | ||
| Min: 1 Mult: 1 | 0 | AUIRGP50B60PD1 | Infineon Technologies | 390W 75A 600V NPT (non-penetrating type) TO-247AC IGBT Transistors / Modules ROHS | C3193732 | TO-247AC | Bag-packed | - | 390W | - | -55℃~+150℃@(Tj) | 75A | 600V | - | NPT (non-penetrating type) | - | - | 42ns | 0.375mJ | 0.255mJ | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| IRGP4640PBF | Infineon Technologies | 250W 65A 600V TO-247AC IGBT Transistors / Modules ROHS | C3193734 | TO-247AC | Bag-packed | 105ns | 250W | 40ns | -40℃~+175℃@(Tj) | 65A | 600V | - | - | 1.9V@15V,24A | 75nC | - | 0.6mJ | 0.1mJ | ||
| Min: 1 Mult: 1 | 0 | IRG4PC40SPBF | Infineon Technologies | 160W 60A 600V TO-247AC IGBT Transistors / Modules ROHS | C3193741 | TO-247AC | Bag-packed | 650ns | 160W | 22ns | - | 60A | 600V | - | - | 1.5V@15V,31A | 100nC | - | 6.5mJ | 0.45mJ | ||
| Min: 1 Mult: 1 | 0 | AUIRGP35B60PD-E | Infineon Technologies | 308W 60A 600V NPT (non-penetrating type) TO-247AC IGBT Transistors / Modules ROHS | C3193749 | TO-247AC | Bag-packed | - | 308W | - | -55℃~+150℃@(Tj) | 60A | 600V | - | NPT (non-penetrating type) | - | - | 42ns | 0.215mJ | 0.22mJ |