Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Collector Current (Ic)
|
Collector-Emitter Breakdown Voltage (Vces)
|
Power Dissipation (Pd)
|
Operating Temperature
|
Input Capacitance (Cies@Vce)
|
Type
|
Gate-Emitter Threshold Voltage (Vge(th)@Ic)
|
Turn?off Delay Time (Td(off))
|
Turn?on Delay Time (Td(on))
|
Total Gate Charge (Qg@Ic,Vge)
|
Turn?off Switching Loss (Eoff)
|
Turn?on Switching Loss (Eon)
|
Diode Reverse Recovery Time (Trr)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Collector Current (Ic)
|
Collector-Emitter Breakdown Voltage (Vces)
|
Power Dissipation (Pd)
|
Operating Temperature
|
Input Capacitance (Cies@Vce)
|
Type
|
Gate-Emitter Threshold Voltage (Vge(th)@Ic)
|
Turn?off Delay Time (Td(off))
|
Turn?on Delay Time (Td(on))
|
Total Gate Charge (Qg@Ic,Vge)
|
Turn?off Switching Loss (Eoff)
|
Turn?on Switching Loss (Eon)
|
Diode Reverse Recovery Time (Trr)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0 | LGM100HF120S2F1A | luxin-semi | 100A 1.2kV IGBT Transistors / Modules ROHS | C4153751 | - | Box-packed | 100A | 1.2kV | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | MID75-12A3 | Littelfuse | IGBT Transistors / Modules ROHS | C7302243 | - | Box-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | DGW60N65BTH | Yangzhou Yangjie Elec Tech | TO-247 IGBT Transistors / Modules ROHS | C20600436 | TO-247 | Tube-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | MG150HF12TFC2 | Yangzhou Yangjie Elec Tech | C2 IGBT Transistors / Modules ROHS | C20601999 | C2 | Box-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | MG200HF12LEC2 | Yangzhou Yangjie Elec Tech | C2 IGBT Transistors / Modules ROHS | C20602000 | C2 | Box-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | MG200HF12TFC2 | Yangzhou Yangjie Elec Tech | C2 IGBT Transistors / Modules ROHS | C20602001 | C2 | Box-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | MG450HF12TFC2 | Yangzhou Yangjie Elec Tech | C2 IGBT Transistors / Modules ROHS | C20602006 | C2 | Box-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | MG450HF12TLC2 | Yangzhou Yangjie Elec Tech | C2 IGBT Transistors / Modules ROHS | C20602007 | C2 | Box-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | MG50HF12TFC1 | Yangzhou Yangjie Elec Tech | C1 IGBT Transistors / Modules ROHS | C20602008 | C1 | Box-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | APTGT75H60T1G | Microchip Tech | 250W 100A 600V FS(Field Stop) IGBT Transistors / Modules ROHS | C17310880 | - | Bag-packed | 100A | 600V | 250W | -40℃~+175℃@(Tj) | 4.62nF@25V | FS(Field Stop) | 1.9V@15V,75A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | APTGTQ150TA65TPG | Microchip Tech | 365W 150A 650V IGBT Transistors / Modules ROHS | C17261563 | - | Bag-packed | 150A | 650V | 365W | -40℃~+175℃@(Tj) | 9nF@25V | - | 2.2V@15V,150A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | IXGF20N250 | Littelfuse/IXYS | 100W 23A 2.5kV IGBT Transistors / Modules ROHS | C17224892 | - | Tube-packed | 23A | 2.5kV | 100W | -55℃~+150℃@(Tj) | - | - | 3.1V@15V,20A | - | - | 53nC | - | - | - | ||
| Min: 1 Mult: 1 | 0 | IXYX100N120B3 | Littelfuse/IXYS | 1.15kW 225A 1.2kV PT (Through Type) TO-247-3 IGBT Transistors / Modules ROHS | C17180433 | TO-247-3 | Tube-packed | 225A | 1.2kV | 1.15kW | -55℃~+175℃@(Tj) | - | PT (Through Type) | 2.6V@15V,100A | 153ns | 30ns | 250nC | 7.1mJ | 7.7mJ | - | ||
| Min: 1 Mult: 1 | 0 | IXXH100N60B3 | Littelfuse/IXYS | 830W 220A 600V PT (Through Type) TO-247AD IGBT Transistors / Modules ROHS | C17197737 | TO-247AD | Tube-packed | 220A | 600V | 830W | -55℃~+175℃@(Tj) | - | PT (Through Type) | 1.8V@15V,70A | 120ns | 30ns | 143nC | 2mJ | 1.9mJ | - | ||
| Min: 1 Mult: 1 | 0 | APTGT200DH60G | Microchip Tech | 625W 290A 600V FS(Field Stop) IGBT Transistors / Modules ROHS | C17283200 | - | Bag-packed | 290A | 600V | 625W | -40℃~+175℃@(Tj) | 12.3nF@25V | FS(Field Stop) | 1.9V@15V,200A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | APT60GA60JD60 | Microchip Tech | 356W 112A 600V PT (Through Type) SOT-227B-4 IGBT Transistors / Modules ROHS | C17283410 | SOT-227B-4 | Tube-packed | 112A | 600V | 356W | -55℃~+150℃@(Tj) | 8.01nF@25V | PT (Through Type) | 2.5V@15V,62A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | APTGT30H60T1G | Microchip Tech | 90W 50A 600V FS(Field Stop) IGBT Transistors / Modules ROHS | C17234158 | - | Bag-packed | 50A | 600V | 90W | -40℃~+175℃@(Tj) | 1.6nF@25V | FS(Field Stop) | 1.9V@15V,30A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | IXYH20N120C3 | Littelfuse/IXYS | 278W 40A 1.2kV TO-247 IGBT Transistors / Modules ROHS | C17251936 | TO-247 | Tube-packed | 40A | 1.2kV | 278W | -55℃~+175℃@(Tj) | - | - | 3.4V@15V,20A | 90ns | 20ns | 53nC | - | 1.3mJ | - | ||
| Min: 1 Mult: 1 | 0 | APTGT200A120G | Microchip Tech | 890W 280A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17261348 | - | Bag-packed | 280A | 1.2kV | 890W | -40℃~+150℃@(Tj) | 14nF@25V | FS(Field Stop) | 2.1V@15V,200A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | IXYP15N65C3D1M | Littelfuse/IXYS | 48W 16A 650V PT (Through Type) TO-220-3 IGBT Transistors / Modules ROHS | C17240394 | TO-220-3 | Tube-packed | 16A | 650V | 48W | -55℃~+175℃@(Tj) | - | PT (Through Type) | 2.5V@15V,15A | 68ns | 15ns | 19nC | - | - | 30ns | ||
| Min: 1 Mult: 1 | 0 | P3000ZL45X168APTHPSA1 | Infineon Technologies | 3kA 4.5kV DO-200AE IGBT Transistors / Modules ROHS | C17222260 | DO-200AE | Tray | 3kA | 4.5kV | - | -40℃~+150℃@(Tj) | 620nF@25V | - | 2.5V@15V,3000A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | IXYH82N120C3 | Littelfuse/IXYS | 1.25kW 200A 1.2kV TO-247 IGBT Transistors / Modules ROHS | C17183266 | TO-247 | Tube-packed | 200A | 1.2kV | 1.25kW | -55℃~+175℃@(Tj) | - | - | 3.2V@15V,82A | 192ns | 29ns | 215nC | 2.78mJ | 4.95mJ | - | ||
| Min: 1 Mult: 1 | 0 | APTGT50SK170TG | Microchip Tech | 312W 75A 1.7kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17280771 | - | Bag-packed | 75A | 1.7kV | 312W | -40℃~+150℃@(Tj) | 4.4nF@25V | FS(Field Stop) | 2.4V@15V,50A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | IXGH30N120B3D1 | Littelfuse/IXYS | 300W 1.2kV PT (Through Type) TO-247AD IGBT Transistors / Modules ROHS | C17263166 | TO-247AD | Tube-packed | - | 1.2kV | 300W | -55℃~+150℃@(Tj) | - | PT (Through Type) | 3.5V@15V,30A | 127ns | 16ns | 87nC | 2.16mJ | 3.47mJ | 100ns | ||
| Min: 1 Mult: 1 | 0 | IXYK120N120C3 | Littelfuse/IXYS | 1.5kW 240A 1.2kV TO-264 IGBT Transistors / Modules ROHS | C17246745 | TO-264 | Tube-packed | 240A | 1.2kV | 1.5kW | -55℃~+175℃@(Tj) | - | - | 3.2V@15V,120A | 176ns | 35ns | 412nC | 5.1mJ | 6.75mJ | - |