Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Power Dissipation (Pd)
|
Operating Temperature
|
Collector Current (Ic)
|
Collector-Emitter Breakdown Voltage (Vces)
|
Input Capacitance (Cies@Vce)
|
Type
|
Gate-Emitter Threshold Voltage (Vge(th)@Ic)
|
Turn?off Delay Time (Td(off))
|
Turn?on Delay Time (Td(on))
|
Total Gate Charge (Qg@Ic,Vge)
|
Turn?off Switching Loss (Eoff)
|
Turn?on Switching Loss (Eon)
|
Diode Reverse Recovery Time (Trr)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Power Dissipation (Pd)
|
Operating Temperature
|
Collector Current (Ic)
|
Collector-Emitter Breakdown Voltage (Vces)
|
Input Capacitance (Cies@Vce)
|
Type
|
Gate-Emitter Threshold Voltage (Vge(th)@Ic)
|
Turn?off Delay Time (Td(off))
|
Turn?on Delay Time (Td(on))
|
Total Gate Charge (Qg@Ic,Vge)
|
Turn?off Switching Loss (Eoff)
|
Turn?on Switching Loss (Eon)
|
Diode Reverse Recovery Time (Trr)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0 | APTGT200DA60T3AG | Microchip Tech | 750W 290A 600V FS(Field Stop) IGBT Transistors / Modules ROHS | C17255383 | - | Bag-packed | 750W | -40℃~+175℃@(Tj) | 290A | 600V | 12.3nF@25V | FS(Field Stop) | 1.9V@15V,200A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | IXGP30N120B3 | Littelfuse/IXYS | 300W 60A 1.2kV PT (Through Type) TO-220-3 IGBT Transistors / Modules ROHS | C17227909 | TO-220-3 | Tube-packed | 300W | -55℃~+150℃@(Tj) | 60A | 1.2kV | - | PT (Through Type) | 3.5V@15V,30A | 127ns | 16ns | 87nC | 2.16mJ | 3.47mJ | - | ||
| Min: 1 Mult: 1 | 0 | APTGT50A170TG | Microchip Tech | 312W 75A 1.7kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17264738 | - | Bag-packed | 312W | -40℃~+150℃@(Tj) | 75A | 1.7kV | 4.4nF@25V | FS(Field Stop) | 2.4V@15V,50A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | MCF600N170L2E3 | Jiangsu Changjing Electronics Technology Co., Ltd. | E3 IGBT Transistors / Modules ROHS | C22392036 | E3 | Bag-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | MCF450N120S2E3 | Jiangsu Changjing Electronics Technology Co., Ltd. | E3 IGBT Transistors / Modules ROHS | C22392037 | E3 | Bag-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | IXA20IF1200HB | Littelfuse/IXYS | 165W 38A 1.2kV PT (Through Type) TO-247AD IGBT Transistors / Modules ROHS | C17382634 | TO-247AD | Tube-packed | 165W | -40℃~+150℃@(Tj) | 38A | 1.2kV | - | PT (Through Type) | 2.1V@15V,15A | - | - | 47nC | 1.7mJ | 1.55mJ | 350ns | ||
| Min: 1 Mult: 1 | 0 | IXBL64N250 | Littelfuse/IXYS | 500W 116A 2.5kV IGBT Transistors / Modules ROHS | C17297714 | - | Tube-packed | 500W | -55℃~+150℃@(Tj) | 116A | 2.5kV | - | - | 3V@15V,64A | - | - | 400nC | - | - | 160ns | ||
| Min: 1 Mult: 1 | 0 | IXXH50N60B3D1 | Littelfuse/IXYS | 600W 120A 600V PT (Through Type) TO-247AD IGBT Transistors / Modules ROHS | C17393954 | TO-247AD | Tube-packed | 600W | - | 120A | 600V | - | PT (Through Type) | 1.8V@15V,36A | 100ns | 27ns | 70nC | - | - | 25ns | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FZ1600R17HP4B21BOSA2 | Infineon Technologies | IGBT Transistors / Modules ROHS | C17460788 | - | Tray | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | MUBW10-12A7 | Littelfuse/IXYS | 105W 20A 1.2kV NPT (non-penetrating type) IGBT Transistors / Modules ROHS | C17365299 | - | Bag-packed | 105W | -40℃~+125℃@(Tj) | 20A | 1.2kV | 600pF@25V | NPT (non-penetrating type) | 2.7V@15V,10A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | IXGK82N120B3 | Littelfuse/IXYS | 1.25kW 230A 1.2kV PT (Through Type) TO-264 IGBT Transistors / Modules ROHS | C17374607 | TO-264 | Tube-packed | 1.25kW | -55℃~+150℃@(Tj) | 230A | 1.2kV | - | PT (Through Type) | 3.2V@15V,82A | 210ns | 30ns | 350nC | 3.3mJ | 5mJ | - | ||
| Min: 1 Mult: 1 | 0 | MWI50-12T7T | Littelfuse/IXYS | IGBT Transistors / Modules ROHS | C17385959 | - | Box-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | APTGT400A120D3G | Microchip Tech | 2.1kW 580A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17375677 | - | Bag-packed | 2.1kW | -40℃~+150℃@(Tj) | 580A | 1.2kV | 29nF@25V | FS(Field Stop) | 2.1V@15V,400A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0
View marketplace suppliers’ inventory
| IM241S6S1JAUMA1 | Infineon Technologies | 9W 600V SOP-23 IGBT Transistors / Modules ROHS | C17432714 | SOP-23 | Tape & Reel (TR) | 9W | -40℃~+150℃@(Tj) | - | 600V | - | - | 1.78V@15V,500mA | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | IXYH20N120C3D1 | Littelfuse/IXYS | 230W 36A 1.2kV TO-247 IGBT Transistors / Modules ROHS | C17422301 | TO-247 | Tube-packed | 230W | -55℃~+150℃@(Tj) | 36A | 1.2kV | - | - | 3.4V@15V,20A | 90ns | 20ns | 53nC | - | 1.3mJ | 195ns | ||
| Min: 1 Mult: 1 | 0 | APTGT50H60RT3G | Microchip Tech | 176W 80A 600V FS(Field Stop) IGBT Transistors / Modules ROHS | C17434281 | - | Bag-packed | 176W | - | 80A | 600V | 3.15nF@25V | FS(Field Stop) | 1.9V@15V,50A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FP15R12YT3BOMA1 | Infineon Technologies | 110W 25A 1.2kV IGBT Transistors / Modules ROHS | C17405478 | - | Tray | 110W | -40℃~+125℃ | 25A | 1.2kV | 1.1nF@25V | - | 2.15V@15V,15A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | IKD03N60RFAATMA1 | Infineon Technologies | 53.6W 5A 600V TO-252-3 IGBT Transistors / Modules ROHS | C17406232 | TO-252-3 | Tape & Reel (TR) | 53.6W | -40℃~+175℃@(Tj) | 5A | 600V | - | - | 2.5V@15V,2.5A | 128ns | 10ns | 17.1nC | - | - | 31ns | ||
| Min: 1 Mult: 1 | 0 | VS-GT100TP60N | Vishay Intertech | 417W 160A 600V IGBT Transistors / Modules ROHS | C17436195 | - | Bag-packed | 417W | - | 160A | 600V | 7.71nF@30V | - | 2.1V@15V,100A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | APTGTQ100H65T3G | Microchip Tech | 250W 100A 650V IGBT Transistors / Modules ROHS | C17647843 | - | Bag-packed | 250W | -40℃~+175℃@(Tj) | 100A | 650V | 6nF@25V | - | 2.2V@15V,100A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | FF800R17KE3NOSA1 | Infineon Technologies | 4.45kW 1.7kV IGBT Transistors / Modules ROHS | C17638976 | - | Tray | 4.45kW | -40℃~+125℃ | - | 1.7kV | 72nF@25V | - | 2.45V@15V,800A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | APT80GA90B | Microchip Tech | 625W 145A 900V PT (Through Type) TO-247 IGBT Transistors / Modules ROHS | C17694284 | TO-247 | Tube-packed | 625W | -55℃~+150℃@(Tj) | 145A | 900V | - | PT (Through Type) | 3.1V@15V,47A | 149ns | 18ns | 200nC | - | - | - | ||
| Min: 1 Mult: 1 | 0 | APTGT200DA120D3G | Microchip Tech | 1.05kW 300A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17599459 | - | Bag-packed | 1.05kW | -40℃~+150℃@(Tj) | 300A | 1.2kV | 14nF@25V | FS(Field Stop) | 2.1V@15V,200A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | NCE15TD120BD | Wuxi NCE Power Semiconductor | TO-263 IGBT Transistors / Modules ROHS | C22436634 | TO-263 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| IXXH50N60C3 | Littelfuse/IXYS | 600W 100A 600V PT (Through Type) TO-247 IGBT Transistors / Modules ROHS | C17679458 | TO-247 | Tube-packed | 600W | -55℃~+175℃@(Tj) | 100A | 600V | - | PT (Through Type) | 2.3V@15V,36A | 62ns | 24ns | 64nC | - | - | - |