Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Power Dissipation (Pd)
|
Operating Temperature
|
Collector Current (Ic)
|
Collector-Emitter Breakdown Voltage (Vces)
|
Input Capacitance (Cies@Vce)
|
Type
|
Gate-Emitter Threshold Voltage (Vge(th)@Ic)
|
Diode Reverse Recovery Time (Trr)
|
Turn?off Switching Loss (Eoff)
|
Turn?on Switching Loss (Eon)
|
Turn?off Delay Time (Td(off))
|
Turn?on Delay Time (Td(on))
|
Total Gate Charge (Qg@Ic,Vge)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Power Dissipation (Pd)
|
Operating Temperature
|
Collector Current (Ic)
|
Collector-Emitter Breakdown Voltage (Vces)
|
Input Capacitance (Cies@Vce)
|
Type
|
Gate-Emitter Threshold Voltage (Vge(th)@Ic)
|
Diode Reverse Recovery Time (Trr)
|
Turn?off Switching Loss (Eoff)
|
Turn?on Switching Loss (Eon)
|
Turn?off Delay Time (Td(off))
|
Turn?on Delay Time (Td(on))
|
Total Gate Charge (Qg@Ic,Vge)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| SGB15N40CLT4 | onsemi | IGBT Transistors / Modules ROHS | C3171093 | - | Bag-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | DDB6U180N16RRBPSA1 | Infineon Technologies | IGBT Transistors / Modules ROHS | C3171126 | - | Bag-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | RJP4046DPP-90#T2F | RENESAS | IGBT Transistors / Modules ROHS | C3171147 | - | Bag-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| RJP30H1DPP-M1#T2 | RENESAS | IGBT Transistors / Modules ROHS | C3171148 | - | Bag-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | HGTG40N60B3-FS | onsemi | IGBT Transistors / Modules ROHS | C3171156 | - | Bag-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | FS200R12N3T7BPSA1 | Infineon Technologies | 20mW 200A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C3171158 | - | Tray | 20mW | -40℃~+175℃@(Tj) | 200A | 1.2kV | 40.3nF@25V | FS(Field Stop) | 1.8V@15V,200A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | IFS150B12N3T4_B31 | Infineon Technologies | 750W 150A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C3171160 | - | Bag-packed | 750W | -40℃~+150℃@(Tj) | 150A | 1.2kV | 9.35nF@25V | FS(Field Stop) | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0
View marketplace suppliers’ inventory
| CY25CAJ-8F-T13#G11 | RENESAS | IGBT Transistors / Modules ROHS | C3171162 | - | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | AUIRGB4062D1 | Infineon Technologies | 246W 59A 600V TO-220AB IGBT Transistors / Modules ROHS | C3193520 | TO-220AB | Bag-packed | 246W | -55℃~+175℃@(Tj) | 59A | 600V | - | - | - | 102ns | 0.311mJ | 0.532mJ | - | - | - | ||
| Min: 1 Mult: 1 | 0 | IRGB30B60KPBF | Infineon Technologies | 370W 78A 600V NPT (non-penetrating type) TO-220AB IGBT Transistors / Modules ROHS | C3193521 | TO-220AB | Bag-packed | 370W | -55℃~+175℃@(Tj) | 78A | 600V | - | NPT (non-penetrating type) | - | - | 0.825mJ | 0.35mJ | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| IRGB15B60KDPBF | Infineon Technologies | 208W 31A 600V NPT (non-penetrating type) TO-220AB IGBT Transistors / Modules ROHS | C3193522 | TO-220AB | Bag-packed | 208W | -55℃~+150℃@(Tj) | 31A | 600V | - | NPT (non-penetrating type) | - | 92ns | 0.34mJ | 0.22mJ | - | - | - | ||
| Min: 1 Mult: 1 | 0 | HGTP7N60C3D | HARRIS | 60W 14A 600V TO-220AB IGBT Transistors / Modules ROHS | C3193523 | TO-220AB | Bag-packed | 60W | -40℃~+150℃@(Tj) | 14A | 600V | - | - | - | 35ns | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| IRG4BC30FD1PBF | Infineon Technologies | 100W 31A 600V TO-220AB IGBT Transistors / Modules ROHS | C3193524 | TO-220AB | Bag-packed | 100W | -55℃~+150℃@(Tj) | 31A | 600V | - | - | 1.8V@15V,17A | 46ns | 1.42mJ | 0.37mJ | 250ns | 22ns | 57nC | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| IRGB4059DPBF | Infineon Technologies | 56W 8A 600V TO-220AB IGBT Transistors / Modules ROHS | C3193528 | TO-220AB | Bag-packed | 56W | -55℃~+175℃@(Tj) | 8A | 600V | - | - | 2.05V@15V,4A | 55ns | 0.075mJ | 0.035mJ | 65ns | 25ns | 13nC | ||
| Min: 1 Mult: 1 | 0 | IRG4BC40WPBF | Infineon Technologies | 160W 40A 600V TO-220AB IGBT Transistors / Modules ROHS | C3193532 | TO-220AB | Bag-packed | 160W | -55℃~+150℃@(Tj) | 40A | 600V | - | - | - | - | 0.23mJ | 0.11mJ | - | - | - | ||
| Min: 1 Mult: 1 | 0 | IRG4BC30WPBF | Infineon Technologies | 100W 23A 600V TO-220AB IGBT Transistors / Modules ROHS | C3193533 | TO-220AB | Tube-packed | 100W | -55℃~+150℃@(Tj) | 23A | 600V | - | - | 2.7V@15V,12A | - | 0.13mJ | 0.13mJ | 99ns | 25ns | 51nC | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| IGTP10N40 | HARRIS | 10A 400V TO-220AB IGBT Transistors / Modules ROHS | C3193540 | TO-220AB | Bag-packed | - | - | 10A | 400V | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| RJH1BF6RDPQ-80#T2 | RENESAS | 227.2W 55A 1.1kV TO-247 IGBT Transistors / Modules ROHS | C3193596 | TO-247 | Bag-packed | 227.2W | - | 55A | 1.1kV | - | - | 2.7V@15V,55A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| HGTG20N50C1D | HARRIS | 75W 26A 500V TO-247 IGBT Transistors / Modules ROHS | C3193615 | TO-247 | Bag-packed | 75W | -55℃~+150℃@(Tj) | 26A | 500V | - | - | 3.2V@20V,35A | - | - | - | - | - | 33nC | ||
| Min: 1 Mult: 1 | 0 | HGTG20N60B3-FS | onsemi | 165W 40A 600V TO-247 IGBT Transistors / Modules ROHS | C3193616 | TO-247 | Bag-packed | 165W | -40℃~+150℃@(Tj) | 40A | 600V | - | - | 2V@15V,20A | - | - | - | - | - | 135nC | ||
| Min: 1 Mult: 1 | 0 | IXXH80N65B4 | Littelfuse/IXYS | 625W 160A 650V PT (Through Type) TO-247 IGBT Transistors / Modules ROHS | C3193655 | TO-247 | Tube-packed | 625W | -55℃~+175℃@(Tj) | 160A | 650V | - | PT (Through Type) | 2V@15V,80A | - | 1.2mJ | 3.77mJ | 120ns | 38ns | 120nC | ||
| Min: 1 Mult: 1 | 0 | RBN25H125S1FPQ-A0#CB0 | RENESAS | 223W 50A 1.25kV TO-247A IGBT Transistors / Modules ROHS | C3193706 | TO-247A | Tube-packed | 223W | - | 50A | 1.25kV | - | - | 2.34V@15V,25A | 102ns | 0.8mJ | 1.1mJ | 109ns | 19ns | 56nC | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| IRGP4263PBF | Infineon Technologies | 300W 90A 650V TO-247AC IGBT Transistors / Modules ROHS | C3193725 | TO-247AC | Bag-packed | 300W | -40℃~+175℃@(Tj) | 90A | 650V | - | - | 2.1V@15V,48A | - | 1mJ | 1.7mJ | 140ns | 70ns | 150nC | ||
| Min: 1 Mult: 1 | 0 | IRGP50B60PD1PBF-INF | Infineon Technologies | 390W 75A 600V NPT (non-penetrating type) TO-247AC IGBT Transistors / Modules ROHS | C3193727 | TO-247AC | Bag-packed | 390W | - | 75A | 600V | - | NPT (non-penetrating type) | 2.85V@15V,50A | 42ns | 0.375mJ | 0.255mJ | 130ns | 30ns | 205nC | ||
| Min: 1 Mult: 1 | 0 | IXGH20N120A3 | Littelfuse/IXYS | 180W 40A 1.2kV PT (Through Type) TO-247AD IGBT Transistors / Modules ROHS | C3193802 | TO-247AD | Tube-packed | 180W | -55℃~+150℃@(Tj) | 40A | 1.2kV | - | PT (Through Type) | 2.5V@15V,20A | - | 6.47mJ | 2.85mJ | 290ns | 16ns | 50nC |