Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Turn?off Delay Time (Td(off))
|
Power Dissipation (Pd)
|
Turn?on Delay Time (Td(on))
|
Operating Temperature
|
Collector Current (Ic)
|
Collector-Emitter Breakdown Voltage (Vces)
|
Input Capacitance (Cies@Vce)
|
Type
|
Gate-Emitter Threshold Voltage (Vge(th)@Ic)
|
Total Gate Charge (Qg@Ic,Vge)
|
Turn?off Switching Loss (Eoff)
|
Turn?on Switching Loss (Eon)
|
Diode Reverse Recovery Time (Trr)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Turn?off Delay Time (Td(off))
|
Power Dissipation (Pd)
|
Turn?on Delay Time (Td(on))
|
Operating Temperature
|
Collector Current (Ic)
|
Collector-Emitter Breakdown Voltage (Vces)
|
Input Capacitance (Cies@Vce)
|
Type
|
Gate-Emitter Threshold Voltage (Vge(th)@Ic)
|
Total Gate Charge (Qg@Ic,Vge)
|
Turn?off Switching Loss (Eoff)
|
Turn?on Switching Loss (Eon)
|
Diode Reverse Recovery Time (Trr)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| IRGP4760-EPBF | Infineon Technologies | 325W 90A 650V TO-247AD IGBT Transistors / Modules ROHS | C3193805 | TO-247AD | Bag-packed | 140ns | 325W | 70ns | -40℃~+175℃@(Tj) | 90A | 650V | - | - | 2V@15V,48A | 145nC | 1mJ | 1.7mJ | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| IRGP4063-EPBF | Infineon Technologies | 330W 96A 600V TO-247AD IGBT Transistors / Modules ROHS | C3193807 | TO-247AD | Bag-packed | 145ns | 330W | 60ns | -55℃~+175℃@(Tj) | 96A | 600V | - | - | 2.14V@15V,48A | 95nC | 1.28mJ | 0.625mJ | - | ||
| Min: 1 Mult: 1 | 0 | IRGP4262D-EPBF | Infineon Technologies | 250W 60A 650V TO-247AD IGBT Transistors / Modules ROHS | C3193809 | TO-247AD | Bag-packed | 73ns | 250W | 24ns | - | 60A | 650V | - | - | 2.1V@15V,24A | 70nC | 0.24mJ | 0.52mJ | 170ns | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| IRGP4750D-EPBF | Infineon Technologies | 273W 70A 650V TO-247AD IGBT Transistors / Modules ROHS | C3193818 | TO-247AD | Bag-packed | 105ns | 273W | 50ns | -40℃~+175℃@(Tj) | 70A | 650V | - | - | 2V@15V,35A | 105nC | 0.5mJ | 1.3mJ | 150ns | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| HGTD3N60B3S | HARRIS | 33.3W 7A 600V TO-252-3(DPAK) IGBT Transistors / Modules ROHS | C3193947 | TO-252-3(DPAK) | Bag-packed | 105ns | 33.3W | 18ns | -55℃~+150℃@(Tj) | 7A | 600V | - | - | 2.1V@15V,3.5A | 21nC | 0.088mJ | 0.066mJ | 16ns | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| AUIRGR4045D | Infineon Technologies | 77W 12A 600V TO-252AA IGBT Transistors / Modules ROHS | C3193962 | TO-252AA | Bag-packed | 75ns | 77W | 27ns | -55℃~+175℃@(Tj) | 12A | 600V | - | - | 2V@15V,6A | 19.5nC | 0.122mJ | 0.056mJ | 74ns | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FF600R17ME4B11BOSA1 | Infineon Technologies | 1.7kV FS(Field Stop) IGBT Transistors / Modules ROHS | C3198692 | - | Bag-packed | - | - | - | - | - | 1.7kV | 48nF@25V | FS(Field Stop) | 2.3V@15V,600A | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FS100R07PE4BOSA1 | Infineon Technologies | 335W 100A 650V FS(Field Stop) IGBT Transistors / Modules ROHS | C3198702 | - | Bag-packed | - | 335W | - | -40℃~+150℃ | 100A | 650V | 6.2nF@25V | FS(Field Stop) | 1.95V@15V,100A | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FZ2400R12HP4B9HOSA2 | Infineon Technologies | 13.5kW 3.55kA 1.2kV IGBT Transistors / Modules ROHS | C3198727 | - | Tray | - | 13.5kW | - | -40℃~+150℃ | 3.55kA | 1.2kV | 150nF@25V | - | 2.05V@15V,2400A | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| F3L400R10W3S7B11BPSA1 | Infineon Technologies | 950V IGBT Transistors / Modules ROHS | C3198757 | - | Tray | - | - | - | -40℃~+150℃@(Tj) | - | 950V | 25.2nF@25V | - | 1.4V@15V,150A | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | FS50R07N2E4_B11 | Infineon Technologies | 190W 70A 650V FS(Field Stop) IGBT Transistors / Modules ROHS | C3198761 | - | Bag-packed | - | 190W | - | -40℃~+150℃@(Tj) | 70A | 650V | 3.1nF@25V | FS(Field Stop) | 1.95V@15V,50A | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FD16001200R17HP4KB2BOSA1 | Infineon Technologies | 1.05kW 1.6kA 1.7kV IGBT Transistors / Modules ROHS | C3198762 | - | Tray | - | 1.05kW | - | -40℃~+150℃@(Tj) | 1.6kA | 1.7kV | 130nF@25V | - | 2.25V@15V,1600A | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| DF200R12PT4B6BOSA1 | Infineon Technologies | 1.1kW 300A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C3198774 | - | Bag-packed | - | 1.1kW | - | -40℃~+150℃ | 300A | 1.2kV | 12.5nF@25V | FS(Field Stop) | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | BSM25GD120DN2BOSA1 | Infineon Technologies | 200W 35A 1.2kV IGBT Transistors / Modules ROHS | C3198784 | - | Tray | - | 200W | - | - | 35A | 1.2kV | 1.65nF@25V | - | 3V@15V,25A | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | MIXA450PF1200TSF | Littelfuse/IXYS | 2.1kW 650A 1.2kV PT (Through Type) IGBT Transistors / Modules ROHS | C3198811 | - | Box-packed | - | 2.1kW | - | -40℃~+150℃@(Tj) | 650A | 1.2kV | - | PT (Through Type) | 2.15V@15V,450A | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FP35R12KT4B11BOSA1 | Infineon Technologies | 210W 35A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C3198826 | - | Bag-packed | - | 210W | - | -40℃~+150℃ | 35A | 1.2kV | 2nF@25V | FS(Field Stop) | 2.15V@15V,35A | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FP25R12KT4BOSA1 | Infineon Technologies | 160W 25A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C3198863 | - | Bag-packed | - | 160W | - | -40℃~+150℃ | 25A | 1.2kV | 1.45nF@25V | FS(Field Stop) | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | FS75R12KE3BOSA1 | Infineon Technologies | 350W 105A 1.2kV NPT (non-penetrating type) IGBT Transistors / Modules ROHS | C3198865 | - | Bag-packed | - | 350W | - | - | 105A | 1.2kV | 5.3nF@25V | NPT (non-penetrating type) | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | CRGMF50T120FSC | CRMICRO | IGBT Transistors / Modules ROHS | C2904800 | - | Box-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| HGT1S14N41G3VLS | onsemi | 136W 25A 445V TO-263AB IGBT Transistors / Modules ROHS | C3194029 | TO-263AB | Bag-packed | - | 136W | - | -55℃~+175℃@(Tj) | 25A | 445V | - | - | - | 26nC | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| HGT1S3N60C3DS | HARRIS | 6A 600V TO-263AB IGBT Transistors / Modules ROHS | C3194031 | TO-263AB | Bag-packed | - | - | - | - | 6A | 600V | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | IXYA20N120B4HV | Littelfuse/IXYS | 375W 76A 1.2kV PT (Through Type) TO-263HV IGBT Transistors / Modules ROHS | C3194038 | TO-263HV | Tube-packed | 200ns | 375W | 15ns | -55℃~+175℃@(Tj) | 76A | 1.2kV | - | PT (Through Type) | 2.1V@15V,20A | 44nC | 1.6mJ | 3.9mJ | 47ns | ||
| Min: 1 Mult: 1 | 0 | IXYK140N120A4 | Littelfuse/IXYS | 1.5kW 480A 1.2kV PT (Through Type) TO-264 IGBT Transistors / Modules ROHS | C3194048 | TO-264 | Tube-packed | 590ns | 1.5kW | 52ns | -55℃~+175℃@(Tj) | 480A | 1.2kV | - | PT (Through Type) | 1.7V@15V,140A | 420nC | 12mJ | 4.9mJ | 47ns | ||
| Min: 1 Mult: 1 | 0 | APT75GN120LG | Microchip Tech | 833W 200A 1.2kV FS(Field Stop) TO-264-3 IGBT Transistors / Modules ROHS | C3194054 | TO-264-3 | Tube-packed | 620ns | 833W | 60ns | -55℃~+150℃@(Tj) | 200A | 1.2kV | - | FS(Field Stop) | 2.1V@15V,75A | 425nC | 11.4mJ | 8.62mJ | - | ||
| Min: 1 Mult: 1 | 0 | IXBT14N300HV | Littelfuse/IXYS | 200W 38A 3kV TO-268HV IGBT Transistors / Modules ROHS | C3194065 | TO-268HV | Tube-packed | - | 200W | - | -55℃~+150℃@(Tj) | 38A | 3kV | - | - | 2.7V@15V,14A | 62nC | - | - | 1.4us |