Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Turn?off Delay Time (Td(off))
|
Power Dissipation (Pd)
|
Turn?on Delay Time (Td(on))
|
Operating Temperature
|
Collector Current (Ic)
|
Collector-Emitter Breakdown Voltage (Vces)
|
Input Capacitance (Cies@Vce)
|
Type
|
Gate-Emitter Threshold Voltage (Vge(th)@Ic)
|
Total Gate Charge (Qg@Ic,Vge)
|
Diode Reverse Recovery Time (Trr)
|
Turn?on Switching Loss (Eon)
|
Turn?off Switching Loss (Eoff)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Turn?off Delay Time (Td(off))
|
Power Dissipation (Pd)
|
Turn?on Delay Time (Td(on))
|
Operating Temperature
|
Collector Current (Ic)
|
Collector-Emitter Breakdown Voltage (Vces)
|
Input Capacitance (Cies@Vce)
|
Type
|
Gate-Emitter Threshold Voltage (Vge(th)@Ic)
|
Total Gate Charge (Qg@Ic,Vge)
|
Diode Reverse Recovery Time (Trr)
|
Turn?on Switching Loss (Eon)
|
Turn?off Switching Loss (Eoff)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1
Full Reel: 400
| 0 | IXGT6N170-TRL | Littelfuse/IXYS | 75W 12A 1.7kV TO-268 IGBT Transistors / Modules ROHS | C3194056 | TO-268 | Tape & Reel (TR) | 250ns | 75W | 40ns | -55℃~+150℃@(Tj) | 12A | 1.7kV | - | - | 4V@15V,6A | 20nC | 36ns | - | - | ||
| Min: 1 Mult: 1
Full Reel: 400
| 0 | IXGT6N170A-TRL | Littelfuse/IXYS | 75W 6A 1.7kV TO-268 IGBT Transistors / Modules ROHS | C3194058 | TO-268 | Tape & Reel (TR) | 220ns | 75W | 46ns | -55℃~+150℃@(Tj) | 6A | 1.7kV | - | - | 7V@15V,3A | 18.5nC | 40ns | 0.59mJ | 0.18mJ | ||
| Min: 1 Mult: 1 | 0 | RJH1CV6DPK-00#T0 | RENESAS | 290W 60A 1.2kV TO-3P IGBT Transistors / Modules ROHS | C3194099 | TO-3P | Tube-packed | 125ns | 290W | 46ns | - | 60A | 1.2kV | - | - | 2.6V@15V,30A | 105nC | 180ns | 2.3mJ | 1.7mJ | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| SGH15N120RUFTU | onsemi | 180W 24A 1.2kV TO-3P IGBT Transistors / Modules ROHS | C3194104 | TO-3P | Bag-packed | 60ns | 180W | 20ns | -55℃~+150℃@(Tj) | 24A | 1.2kV | - | - | 3V@15V,15A | 108nC | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 800
| 0 | IXA20I1200PZ-TRL | Littelfuse/IXYS | 165W 38A 1.2kV PT (Through Type) TO-263HV IGBT Transistors / Modules ROHS | C3194043 | TO-263HV | Tape & Reel (TR) | 230ns | 165W | 48ns | - | 38A | 1.2kV | - | PT (Through Type) | 2.1V@15V,15A | 47nC | - | 1.6mJ | 1.7mJ | ||
| Min: 1 Mult: 1 | 0 | IXYK110N120B4 | Littelfuse/IXYS | 1.36kW 340A 1.2kV TO-264 IGBT Transistors / Modules ROHS | C3194051 | TO-264 | Tube-packed | 390ns | 1.36kW | 45ns | -55℃~+175℃@(Tj) | 340A | 1.2kV | - | - | 2.1V@15V,110A | 340nC | 50ns | 3.6mJ | 3.85mJ | ||
| Min: 1 Mult: 1 | 0 | IXYT55N120A4HV | Littelfuse/IXYS | 650W 175A 1.2kV PT (Through Type) TO-268HV IGBT Transistors / Modules ROHS | C3194071 | TO-268HV | Tube-packed | 300ns | 650W | 23ns | -55℃~+175℃@(Tj) | 175A | 1.2kV | - | PT (Through Type) | 1.8V@15V,55A | 110nC | 35ns | 2.3mJ | 5.3mJ | ||
| Min: 1 Mult: 1 | 0 | IXYT12N250CV1HV | Littelfuse/IXYS | 310W 28A 2.5kV TO-268HV IGBT Transistors / Modules ROHS | C3194074 | TO-268HV | Tube-packed | 167ns | 310W | 12ns | -55℃~+175℃@(Tj) | 28A | 2.5kV | - | - | 4.5V@15V,12A | 56nC | 16ns | 3.56mJ | 1.7mJ | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| IGTM10N40 | HARRIS | 10A 400V TO-3 IGBT Transistors / Modules ROHS | C3194089 | TO-3 | Bag-packed | - | - | - | - | 10A | 400V | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| IGT6D20 | HARRIS | 32A 400V TO-3 IGBT Transistors / Modules ROHS | C3194094 | TO-3 | Bag-packed | - | - | - | - | 32A | 400V | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FGA20S120M | onsemi | 348W 40A 1.2kV FS(Field Stop) TO-3P IGBT Transistors / Modules ROHS | C3194111 | TO-3P | Bag-packed | - | 348W | - | -55℃~+175℃@(Tj) | 40A | 1.2kV | - | FS(Field Stop) | 1.85V@15V,20A | 208nC | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| HGT1S7N60C3DS9A | HARRIS | 60W 14A 600V TO-263AB IGBT Transistors / Modules ROHS | C3194022 | TO-263AB | Bag-packed | - | 60W | - | - | 14A | 600V | - | - | 2V@15V,7A | 23nC | 37ns | 0.165mJ | 0.6mJ | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| HGT1S7N60C3DS | HARRIS | TO-263AB IGBT Transistors / Modules ROHS | C3194030 | TO-263AB | Bag-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| HGT1S3N60B3S | HARRIS | 33.3W 7A 600V TO-263AB IGBT Transistors / Modules ROHS | C3194033 | TO-263AB | Bag-packed | 105ns | 33.3W | 18ns | -55℃~+150℃@(Tj) | 7A | 600V | - | - | 2.1V@15V,3.5A | 21nC | 16ns | 0.066mJ | 0.088mJ | ||
| Min: 1 Mult: 1 | 0 | IXYA20N120C4HV | Littelfuse/IXYS | 375W 68A 1.2kV PT (Through Type) TO-263HV IGBT Transistors / Modules ROHS | C3194042 | TO-263HV | Tube-packed | 160ns | 375W | 14ns | -55℃~+175℃@(Tj) | 68A | 1.2kV | - | PT (Through Type) | 2.5V@15V,20A | 44nC | 53ns | 4.4mJ | 1mJ | ||
| Min: 1 Mult: 1 | 0 | IXYA30N120A4HV | Littelfuse/IXYS | 500W 106A 1.2kV PT (Through Type) TO-263HV IGBT Transistors / Modules ROHS | C3194045 | TO-263HV | Tube-packed | 235ns | 500W | 15ns | -55℃~+175℃@(Tj) | 106A | 1.2kV | - | PT (Through Type) | 1.9V@15V,25A | 57nC | 42ns | 4mJ | 3.4mJ | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| IGT6D21 | HARRIS | 32A 400V TO-3 IGBT Transistors / Modules ROHS | C3194086 | TO-3 | Bag-packed | - | - | - | - | 32A | 400V | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | HGTP5N120CN | onsemi | 167W 25A 1.2kV NPT (non-penetrating type) TO-220AB IGBT Transistors / Modules ROHS | C3193543 | TO-220AB | Bag-packed | - | 167W | - | -55℃~+150℃@(Tj) | 25A | 1.2kV | - | NPT (non-penetrating type) | - | - | - | 0.4mJ | 0.64mJ | ||
| Min: 1 Mult: 1 | 0 | IRG4BC40FPBF | Infineon Technologies | 160W 49A 600V TO-220AB IGBT Transistors / Modules ROHS | C3193545 | TO-220AB | Bag-packed | - | 160W | - | -55℃~+150℃@(Tj) | 49A | 600V | - | - | - | - | - | 0.37mJ | 1.81mJ | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| IRG4BC30SPBF | Infineon Technologies | TO-220AB IGBT Transistors / Modules ROHS | C3193547 | TO-220AB | Bag-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| IRGB10B60KDPBF | Infineon Technologies | 156W 22A 600V NPT (non-penetrating type) TO-220AB IGBT Transistors / Modules ROHS | C3193548 | TO-220AB | Bag-packed | - | 156W | - | -55℃~+150℃@(Tj) | 22A | 600V | - | NPT (non-penetrating type) | - | - | 90ns | 0.14mJ | 0.25mJ | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| IRG4IBC20UDPBF | Infineon Technologies | 34W 11.4A 600V TO-220-3 IGBT Transistors / Modules ROHS | C3193554 | TO-220-3 | Bag-packed | 93ns | 34W | 39ns | -55℃~+150℃@(Tj) | 11.4A | 600V | - | - | 2.1V@15V,6.5A | 27nC | 37ns | 0.16mJ | 0.13mJ | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FGPF70N30 | onsemi | 52W 300V TO-220F IGBT Transistors / Modules ROHS | C3193563 | TO-220F | Bag-packed | - | 52W | - | -55℃~+150℃@(Tj) | - | 300V | - | - | 1.5V@15V,20A | 71nC | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FGPF4536 | onsemi | 28.4W 360V TO-220F-3 IGBT Transistors / Modules ROHS | C3193578 | TO-220F-3 | Bag-packed | - | 28.4W | - | - | - | 360V | - | - | 1.8V@15V,50A | 47nC | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| HGTG30N60B3_NL | onsemi | 208W 60A 600V NPT (non-penetrating type) TO-247 IGBT Transistors / Modules ROHS | C3193593 | TO-247 | Bag-packed | 137ns | 208W | 36ns | -55℃~+150℃@(Tj) | 60A | 600V | - | NPT (non-penetrating type) | 1.9V@15V,30A | 250nC | - | 0.55mJ | 0.68mJ |