Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Turn?off Delay Time (Td(off))
|
Power Dissipation (Pd)
|
Turn?on Delay Time (Td(on))
|
Operating Temperature
|
Collector Current (Ic)
|
Collector-Emitter Breakdown Voltage (Vces)
|
Type
|
Gate-Emitter Threshold Voltage (Vge(th)@Ic)
|
Total Gate Charge (Qg@Ic,Vge)
|
Diode Reverse Recovery Time (Trr)
|
Turn?off Switching Loss (Eoff)
|
Turn?on Switching Loss (Eon)
|
Input Capacitance (Cies@Vce)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Turn?off Delay Time (Td(off))
|
Power Dissipation (Pd)
|
Turn?on Delay Time (Td(on))
|
Operating Temperature
|
Collector Current (Ic)
|
Collector-Emitter Breakdown Voltage (Vces)
|
Type
|
Gate-Emitter Threshold Voltage (Vge(th)@Ic)
|
Total Gate Charge (Qg@Ic,Vge)
|
Diode Reverse Recovery Time (Trr)
|
Turn?off Switching Loss (Eoff)
|
Turn?on Switching Loss (Eon)
|
Input Capacitance (Cies@Vce)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| IXXH50N60C3 | Littelfuse/IXYS | 600W 100A 600V PT (Through Type) TO-247 IGBT Transistors / Modules ROHS | C17679458 | TO-247 | Tube-packed | 62ns | 600W | 24ns | -55℃~+175℃@(Tj) | 100A | 600V | PT (Through Type) | 2.3V@15V,36A | 64nC | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | IXBT42N170A | Littelfuse | TO-268AA IGBT Transistors / Modules ROHS | C6644520 | TO-268AA | Tube-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | IXGN400N60B3 | Littelfuse/IXYS | SOT-227B IGBT Transistors / Modules ROHS | C7603524 | SOT-227B | Tube-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | IXYH8N250CV1HV | Littelfuse/IXYS | 280W 29A 2.5kV TO-247 IGBT Transistors / Modules ROHS | C17198936 | TO-247 | Tube-packed | 180ns | 280W | 11ns | -55℃~+175℃@(Tj) | 29A | 2.5kV | - | 4V@15V,8A | 45nC | 5ns | 1.07mJ | 2.6mJ | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| IXYA50N65C3 | Littelfuse/IXYS | 600W 130A 650V PT (Through Type) TO-263AA IGBT Transistors / Modules ROHS | C17197947 | TO-263AA | Tube-packed | 80ns | 600W | 22ns | -55℃~+175℃@(Tj) | 130A | 650V | PT (Through Type) | 2.1V@15V,36A | 80nC | - | - | 1.3mJ | - | ||
| Min: 1 Mult: 1 | 0 | VS-ETY020P120F | Vishay Intertech | IGBT Transistors / Modules ROHS | C17183670 | - | Tray | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FF600R12KT4HOSA1 | Infineon Technologies | 600A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17613995 | - | Tray | - | - | - | -40℃~+150℃@(Tj) | 600A | 1.2kV | FS(Field Stop) | 2.2V@15V,600A | - | - | - | - | 38nF@25V | ||
| Min: 1 Mult: 1 | 0 | RGT16NS65DGC9 | ROHM Semicon | 94W 16A 650V FS(Field Stop) TO-262 IGBT Transistors / Modules ROHS | C17614612 | TO-262 | Tube-packed | 33ns | 94W | 13ns | -40℃~+175℃@(Tj) | 16A | 650V | FS(Field Stop) | 2.1V@15V,8A | 21nC | 42ns | - | - | - | ||
| Min: 1 Mult: 1 | 0 | RGTV00TK65DGC11 | ROHM Semicon | 94W 45A 650V FS(Field Stop) SC-93-3 IGBT Transistors / Modules ROHS | C17616815 | SC-93-3 | Tube-packed | 142ns | 94W | 41ns | -40℃~+175℃@(Tj) | 45A | 650V | FS(Field Stop) | 1.9V@15V,50A | 104nC | 102ns | - | 1.17mJ | - | ||
| Min: 1 Mult: 1 | 0 | IXXK300N60C3 | Littelfuse/IXYS | 2.3kW 510A 600V PT (Through Type) TO-264 IGBT Transistors / Modules ROHS | C17613728 | TO-264 | Tube-packed | 160ns | 2.3kW | 50ns | -55℃~+175℃@(Tj) | 510A | 600V | PT (Through Type) | 2V@15V,100A | 438nC | - | 1.9mJ | 3.35mJ | - | ||
| Min: 1 Mult: 1
Full Reel: 200
| 0 | IXA30RG1200DHG-TRR | Littelfuse/IXYS | 147W 43A 1.2kV SMD-9P IGBT Transistors / Modules ROHS | C17641307 | SMD-9P | Tape & Reel (TR) | 250ns | 147W | 70ns | -55℃~+150℃@(Tj) | 43A | 1.2kV | - | 2.1V@15V,25A | 76nC | - | 3mJ | 2.5mJ | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | RGPR10BM40FHTL | ROHM Semicon | 107W 20A 460V TO-252 IGBT Transistors / Modules ROHS | C17575098 | TO-252 | Tape & Reel (TR) | 4us | 107W | 500ns | -40℃~+75℃@(Tj) | 20A | 460V | - | 2V@5V,10A | 14nC | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | GT20J341,S4X(S | TOSHIBA | 45W 20A 600V TO-220SIS IGBT Transistors / Modules ROHS | C17561461 | TO-220SIS | Tube-packed | 240ns | 45W | 60ns | - | 20A | 600V | - | 2V@15V,20A | - | 90ns | - | - | - | ||
| Min: 1 Mult: 1 | 0 | MIXA60W1200TED | Littelfuse/IXYS | 290W 85A 1.2kV PT (Through Type) IGBT Transistors / Modules ROHS | C17599368 | - | Box-packed | - | 290W | - | -40℃~+125℃@(Tj) | 85A | 1.2kV | PT (Through Type) | 2.1V@15V,55A | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | GT40WR21,Q | TOSHIBA | 375W 40A 1.35kV SC-65-3 IGBT Transistors / Modules ROHS | C17673904 | SC-65-3 | Tray | - | 375W | - | - | 40A | 1.35kV | - | 5.9V@15V,40A | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | DDB6U50N16W1RPB11BPSA1 | Infineon Technologies | 50A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17662315 | - | Tray | - | - | - | -40℃~+175℃@(Tj) | 50A | 1.2kV | FS(Field Stop) | 1.5V@15V,50A | - | - | - | - | 11.1nF@25V | ||
| Min: 1 Mult: 1 | 0 | RGW60TK65DGVC11 | ROHM Semicon | 72W 33A 650V FS(Field Stop) SC-93-3 IGBT Transistors / Modules ROHS | C17640461 | SC-93-3 | Tube-packed | 114ns | 72W | 37ns | -40℃~+175℃@(Tj) | 33A | 650V | FS(Field Stop) | 1.9V@15V,30A | 84nC | 92ns | - | - | - | ||
| Min: 1 Mult: 1 | 0 | GT40RR21(STA1,E | TOSHIBA | 230W 40A 1.2kV SC-65-3 IGBT Transistors / Modules ROHS | C17610036 | SC-65-3 | Tube-packed | - | 230W | - | - | 40A | 1.2kV | - | 2.8V@15V,40A | - | 600ns | - | - | - | ||
| Min: 1 Mult: 1 | 0 | MIW25N120FA-BP | MCC(Micro Commercial Components) | 326W 50A 1.2kV FS(Field Stop) TO-247AB IGBT Transistors / Modules ROHS | C17627478 | TO-247AB | Tube-packed | 331ns | 326W | 158ns | -40℃~+175℃@(Tj) | 50A | 1.2kV | FS(Field Stop) | 2.35V@15V,25A | 200nC | - | 1.4mJ | 1.8mJ | - | ||
| Min: 1 Mult: 1 | 0 | IXBT42N170 | Littelfuse/IXYS | 360W 80A 1.7kV TO-268AA IGBT Transistors / Modules ROHS | C17555727 | TO-268AA | Tube-packed | - | 360W | - | -55℃~+150℃@(Tj) | 80A | 1.7kV | - | 2.8V@15V,42A | 188nC | 1.32us | - | - | - | ||
| Min: 1 Mult: 1 | 0 | FF750R17ME7DB11BPSA1 | Infineon Technologies | 20mW 750A 1.7kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17556787 | - | Tray | - | 20mW | - | -40℃~+175℃@(Tj) | 750A | 1.7kV | FS(Field Stop) | 1.85V@15V,750A | - | - | - | - | 78.1nF@25V | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| IKZA40N65RH5XKSA1 | Infineon Technologies | 250W 74A 650V FS(Field Stop) TO-247-4 IGBT Transistors / Modules ROHS | C17683252 | TO-247-4 | Tube-packed | 165ns | 250W | 17ns | -40℃~+175℃@(Tj) | 74A | 650V | FS(Field Stop) | 2.1V@15V,40A | 95nC | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| IXXX140N65B4H1 | Littelfuse/IXYS | 1.2kW 340A 650V TO-247-3 IGBT Transistors / Modules ROHS | C17668937 | TO-247-3 | Tube-packed | 270ns | 1.2kW | 54ns | -55℃~+175℃@(Tj) | 340A | 650V | - | 1.9V@15V,120A | 250nC | 105ns | 2.67mJ | 5.75mJ | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| IXYH24N90C3 | Littelfuse/IXYS | 240W 46A 900V TO-247 IGBT Transistors / Modules ROHS | C17661097 | TO-247 | Tube-packed | 73ns | 240W | 20ns | -55℃~+175℃@(Tj) | 46A | 900V | - | 2.7V@15V,24A | 40nC | - | - | 1.35mJ | - | ||
| Min: 1 Mult: 1 | 0 | IXBF12N300 | Littelfuse/IXYS | 125W 26A 3kV IGBT Transistors / Modules ROHS | C17231489 | - | Tube-packed | - | 125W | - | -55℃~+150℃@(Tj) | 26A | 3kV | - | 3.2V@15V,12A | 62nC | 1.4us | - | - | - |