Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Turn?off Delay Time (Td(off))
|
Power Dissipation (Pd)
|
Turn?on Delay Time (Td(on))
|
Operating Temperature
|
Collector Current (Ic)
|
Collector-Emitter Breakdown Voltage (Vces)
|
Input Capacitance (Cies@Vce)
|
Type
|
Gate-Emitter Threshold Voltage (Vge(th)@Ic)
|
Total Gate Charge (Qg@Ic,Vge)
|
Turn?off Switching Loss (Eoff)
|
Turn?on Switching Loss (Eon)
|
Diode Reverse Recovery Time (Trr)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Turn?off Delay Time (Td(off))
|
Power Dissipation (Pd)
|
Turn?on Delay Time (Td(on))
|
Operating Temperature
|
Collector Current (Ic)
|
Collector-Emitter Breakdown Voltage (Vces)
|
Input Capacitance (Cies@Vce)
|
Type
|
Gate-Emitter Threshold Voltage (Vge(th)@Ic)
|
Total Gate Charge (Qg@Ic,Vge)
|
Turn?off Switching Loss (Eoff)
|
Turn?on Switching Loss (Eon)
|
Diode Reverse Recovery Time (Trr)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| HGTG40N60C3 | HARRIS | 291W 75A 600V TO-247 IGBT Transistors / Modules ROHS | C3193602 | TO-247 | Bag-packed | 185ns | 291W | 47ns | -55℃~+150℃@(Tj) | 75A | 600V | - | - | 1.8V@15V,40A | 395nC | 1mJ | 850mJ | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| IGT6E21 | HARRIS | 32A 500V TO-247 IGBT Transistors / Modules ROHS | C3193604 | TO-247 | Bag-packed | - | - | - | - | 32A | 500V | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | APT25GR120B | Microchip Tech | 521W 75A 1.2kV NPT (non-penetrating type) TO-247 IGBT Transistors / Modules ROHS | C3193605 | TO-247 | Bag-packed | 122ns | 521W | 16ns | -55℃~+150℃@(Tj) | 75A | 1.2kV | - | NPT (non-penetrating type) | 3.2V@15V,25A | 203nC | 0.427mJ | 0.742mJ | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| HGTG32N60E2 | HARRIS | 208W 50A 600V TO-247 IGBT Transistors / Modules ROHS | C3193610 | TO-247 | Bag-packed | - | 208W | - | -55℃~+150℃@(Tj) | 50A | 600V | - | - | 2.9V@15V,32A | 265nC | - | - | - | ||
| Min: 1 Mult: 1 | 0 | IXYH55N120C4 | Littelfuse/IXYS | 650W 140A 1.2kV TO-247 IGBT Transistors / Modules ROHS | C3193648 | TO-247 | Tube-packed | 180ns | 650W | 20ns | -55℃~+175℃@(Tj) | 140A | 1.2kV | - | - | 2.5V@15V,55A | 114nC | 1.34mJ | 3.5mJ | 50ns | ||
| Min: 1 Mult: 1 | 0 | APT50GS60BRDQ2G | Microchip Tech | 415W 93A 600V NPT (non-penetrating type) TO-247-3 IGBT Transistors / Modules ROHS | C3193674 | TO-247-3 | Tube-packed | 225ns | 415W | 16ns | -55℃~+150℃@(Tj) | 93A | 600V | - | NPT (non-penetrating type) | 3.15V@15V,50A | 235nC | 0.755mJ | - | 25ns | ||
| Min: 1 Mult: 1 | 0 | APT40GT60BRG | Microchip Tech | 345W 80A 600V NPT (non-penetrating type) TO-247-3 IGBT Transistors / Modules ROHS | C3193675 | TO-247-3 | Tube-packed | 124ns | 345W | 12ns | -55℃~+150℃@(Tj) | 80A | 600V | - | NPT (non-penetrating type) | 2.5V@15V,40A | 200nC | 0.828mJ | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| IRGP4263DPBF | Infineon Technologies | 325W 90A 650V TO-247AC IGBT Transistors / Modules ROHS | C3193718 | TO-247AC | Bag-packed | 140ns | 325W | 70ns | -40℃~+175℃@(Tj) | 90A | 650V | - | - | 2.1V@15V,48A | 145nC | 1.4mJ | 2.9mJ | 170ns | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| IRGP4266DPBF | Infineon Technologies | 455W 140A 650V TO-247AC IGBT Transistors / Modules ROHS | C3193731 | TO-247AC | Bag-packed | - | 455W | - | -40℃~+175℃@(Tj) | 140A | 650V | - | - | - | - | 2.2mJ | 2.5mJ | 170ns | ||
| Min: 1 Mult: 1 | 0 | AUIRGP50B60PD1 | Infineon Technologies | 390W 75A 600V NPT (non-penetrating type) TO-247AC IGBT Transistors / Modules ROHS | C3193732 | TO-247AC | Bag-packed | - | 390W | - | -55℃~+150℃@(Tj) | 75A | 600V | - | NPT (non-penetrating type) | - | - | 0.375mJ | 0.255mJ | 42ns | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| IRG7PG35UPBF | Infineon Technologies | 210W 55A 1kV TO-247AC IGBT Transistors / Modules ROHS | C3193753 | TO-247AC | Bag-packed | 160ns | 210W | 30ns | -55℃~+175℃@(Tj) | 55A | 1kV | - | - | 2.2V@15V,20A | 85nC | 0.62mJ | 1.06mJ | - | ||
| Min: 1 Mult: 1 | 0 | AUIRGP35B60PD | Infineon Technologies | 308W 60A 600V NPT (non-penetrating type) TO-247AC IGBT Transistors / Modules ROHS | C3193755 | TO-247AC | Bag-packed | - | 308W | - | -55℃~+150℃@(Tj) | 60A | 600V | - | NPT (non-penetrating type) | - | - | 0.215mJ | 0.22mJ | 42ns | ||
| Min: 1 Mult: 1 | 0 | AUIRGF66524D0-IR | Infineon Technologies | 214W 60A 600V TO-247AC IGBT Transistors / Modules ROHS | C3193756 | TO-247AC | Bag-packed | 75ns | 214W | 30ns | -55℃~+175℃@(Tj) | 60A | 600V | - | - | 1.9V@15V,24A | 80nC | 0.28mJ | 0.915mJ | 176ns | ||
| Min: 1 Mult: 1 | 0 | IRG4PC40UPBF | Infineon Technologies | 160W 40A 600V TO-247AC IGBT Transistors / Modules ROHS | C3193769 | TO-247AC | Bag-packed | - | 160W | - | -55℃~+150℃@(Tj) | 40A | 600V | - | - | - | - | 0.35mJ | 0.32mJ | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| IRGP4266-EPBF | Infineon Technologies | 455W 140A 650V TO-247AC IGBT Transistors / Modules ROHS | C3193770 | TO-247AC | Bag-packed | 200ns | 455W | 80ns | -40℃~+175℃@(Tj) | 140A | 650V | - | - | 2.1V@15V,75A | 210nC | 1.7mJ | 3.2mJ | - | ||
| Min: 1 Mult: 1 | 0 | IRGP4063D-EPBF | Infineon Technologies | 330W 96A 600V TO-247AD IGBT Transistors / Modules ROHS | C3193788 | TO-247AD | Bag-packed | 145ns | 330W | 60ns | - | 96A | 600V | - | - | 2.14V@15V,48A | 140nC | 1.28mJ | 0.625mJ | 115ns | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| IRG4BC40W-LPBF | Infineon Technologies | 160W 40A 600V TO-262 IGBT Transistors / Modules ROHS | C3193982 | TO-262 | Bag-packed | 100ns | 160W | 27ns | -55℃~+150℃@(Tj) | 40A | 600V | - | - | 2.5V@15V,20A | 98nC | 0.23mJ | 0.11mJ | - | ||
| Min: 1 Mult: 1
Full Reel: 800
| 0
View marketplace suppliers’ inventory
| IXGA20N120A3-TRL | Littelfuse/IXYS | 180W 40A 1.2kV PT (Through Type) TO-263(D2PAK) IGBT Transistors / Modules ROHS | C3193992 | TO-263(D2PAK) | Tape & Reel (TR) | 290ns | 180W | 16ns | -55℃~+150℃@(Tj) | 40A | 1.2kV | - | PT (Through Type) | 2.5V@15V,20A | 50nC | 6.47mJ | 2.85mJ | 44ns | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| HGTG27N60C3DR | HARRIS | 208W 54A 600V TO-247 IGBT Transistors / Modules ROHS | C3193597 | TO-247 | Bag-packed | - | 208W | - | -40℃~+150℃@(Tj) | 54A | 600V | - | - | 2.2V@15V,27A | 212nC | - | - | - | ||
| Min: 1 Mult: 1 | 0 | AOK40B60D | Alpha & Omega Semicon | 312.5W 80A 600V TO-247 IGBT Transistors / Modules ROHS | C3193600 | TO-247 | Tube-packed | 77ns | 312.5W | 28ns | -55℃~+150℃@(Tj) | 80A | 600V | - | - | 2.1V@15V,40A | 63.5nC | 0.3mJ | 1.72mJ | 138ns | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| HGTG34N100E2 | HARRIS | 208W 55A 1kV TO-247 IGBT Transistors / Modules ROHS | C3193620 | TO-247 | Bag-packed | - | 208W | - | -55℃~+150℃@(Tj) | 55A | 1kV | - | - | 3.3V@15V,34A | 240nC | - | - | - | ||
| Min: 1 Mult: 1 | 0 | IXYH24N170C | Littelfuse/IXYS | 500W 58A 1.7kV TO-247(IXYH) IGBT Transistors / Modules ROHS | C3193665 | TO-247(IXYH) | Tube-packed | 160ns | 500W | 12ns | -55℃~+175℃@(Tj) | 58A | 1.7kV | - | - | 3.8V@15V,20A | 96nC | 1.95mJ | 4.9mJ | 30ns | ||
| Min: 1 Mult: 1 | 0 | RJH60F6BDPQ-A0#T0 | RENESAS | 297.6W 85A 600V TO-247A IGBT Transistors / Modules ROHS | C3193704 | TO-247A | Tube-packed | 131ns | 297.6W | 58ns | - | 85A | 600V | - | - | 1.75V@15V,45A | - | - | - | 25ns | ||
| Min: 1 Mult: 1 | 0 | RBN40H65T1FPQ-A0#CB0 | RENESAS | 185W 80A 650V TO-247A IGBT Transistors / Modules ROHS | C3193707 | TO-247A | Tube-packed | 96ns | 185W | 22ns | - | 80A | 650V | - | - | 2V@15V,40A | 28nC | 0.52mJ | 0.62mJ | 55ns | ||
| Min: 1 Mult: 1 | 0 | IRG4PC50SPBF | Infineon Technologies | 200W 70A 600V TO-247AC IGBT Transistors / Modules ROHS | C3193715 | TO-247AC | Bag-packed | - | 200W | - | -55℃~+150℃@(Tj) | 70A | 600V | - | - | - | - | 8.27mJ | 0.72mJ | - |