Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Power Dissipation (Pd)
|
Operating Temperature
|
Collector Current (Ic)
|
Collector-Emitter Breakdown Voltage (Vces)
|
Input Capacitance (Cies@Vce)
|
Type
|
Gate-Emitter Threshold Voltage (Vge(th)@Ic)
|
Turn?off Delay Time (Td(off))
|
Turn?on Delay Time (Td(on))
|
Total Gate Charge (Qg@Ic,Vge)
|
Diode Reverse Recovery Time (Trr)
|
Turn?off Switching Loss (Eoff)
|
Turn?on Switching Loss (Eon)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Power Dissipation (Pd)
|
Operating Temperature
|
Collector Current (Ic)
|
Collector-Emitter Breakdown Voltage (Vces)
|
Input Capacitance (Cies@Vce)
|
Type
|
Gate-Emitter Threshold Voltage (Vge(th)@Ic)
|
Turn?off Delay Time (Td(off))
|
Turn?on Delay Time (Td(on))
|
Total Gate Charge (Qg@Ic,Vge)
|
Diode Reverse Recovery Time (Trr)
|
Turn?off Switching Loss (Eoff)
|
Turn?on Switching Loss (Eon)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0 | APT100GLQ65JU3 | Microchip Tech | 430W 165A 650V FS(Field Stop) SOT-227-4 IGBT Transistors / Modules ROHS | C3191191 | SOT-227-4 | Tube-packed | 430W | -55℃~+175℃ | 165A | 650V | 6.1nF@25V | FS(Field Stop) | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | APT100GT120JR | Microchip Tech | 570W 123A 1.2kV NPT (non-penetrating type) SOT-227-4 IGBT Transistors / Modules ROHS | C3191197 | SOT-227-4 | Tube-packed | 570W | -55℃~+150℃@(Tj) | 123A | 1.2kV | 6.7nF@25V | NPT (non-penetrating type) | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | APT40GP60J | Microchip Tech | 284W 86A 600V PT (Through Type) IGBT Transistors / Modules ROHS | C3191199 | - | Tube-packed | 284W | - | 86A | 600V | 4.61nF@25V | PT (Through Type) | 2.7V@15V,40A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | APTGL90DSK120T3G | Microchip Tech | 385W 110A 1.2kV FS(Field Stop) SP3 IGBT Transistors / Modules ROHS | C3200463 | SP3 | Bag-packed | 385W | -40℃~+175℃@(Tj) | 110A | 1.2kV | 4.4nF@25V | FS(Field Stop) | 2.25V@15V,75A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | IKN03N60RC2ATMA1 | Infineon Technologies | 6.3W 5.7A 600V SOT-223-3 IGBT Transistors / Modules ROHS | C3191597 | SOT-223-3 | Tape & Reel (TR) | 6.3W | -40℃~+150℃@(Tj) | 5.7A | 600V | - | - | 2.3V@15V,3A | 77.5ns | 7ns | 18nC | 38ns | 0.044mJ | 0.062mJ | ||
| Min: 1 Mult: 1 | 0 | IGP01N120H2XKSA1036 | Infineon Technologies | TO-220-3 IGBT Transistors / Modules ROHS | C3191625 | TO-220-3 | Bag-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| SGP20N60HS | Infineon Technologies | TO-220-3 IGBT Transistors / Modules ROHS | C3191626 | TO-220-3 | Bag-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| IGP01N120H2 | Infineon Technologies | TO-220-3 IGBT Transistors / Modules ROHS | C3191633 | TO-220-3 | Bag-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| SGP20N60 | Infineon Technologies | TO-220-3 IGBT Transistors / Modules ROHS | C3191635 | TO-220-3 | Bag-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| IKW30N65NL5 | Infineon Technologies | 227W 85A 650V FS(Field Stop) TO-247-3 IGBT Transistors / Modules ROHS | C3191669 | TO-247-3 | Bag-packed | 227W | -40℃~+175℃@(Tj) | 85A | 650V | - | FS(Field Stop) | - | - | - | - | 59ns | 1.35mJ | 0.56mJ | ||
| Min: 1 Mult: 1 | 0 | IKW03N120H | Infineon Technologies | 62.5W 9.6A 1.2kV TO-247-3 IGBT Transistors / Modules ROHS | C3191681 | TO-247-3 | Bag-packed | 62.5W | -40℃~+150℃@(Tj) | 9.6A | 1.2kV | - | - | 2.8V@15V,3A | 281ns | 9.2ns | 22nC | 42ns | 0.15mJ | 0.14mJ | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| SGW50N60HS | Infineon Technologies | 416W 100A 600V NPT (non-penetrating type) TO-247-3-1 IGBT Transistors / Modules ROHS | C3191693 | TO-247-3-1 | Bag-packed | 416W | - | 100A | 600V | - | NPT (non-penetrating type) | 3.15V@15V,50A | 310ns | 47ns | 179nC | - | 1.96mJ | 1.96mJ | ||
| Min: 1 Mult: 1 | 0 | IGW40T120FKSA1 | Infineon Technologies | 270W 75A 1.2kV TO-247-3-1 IGBT Transistors / Modules ROHS | C3191718 | TO-247-3-1 | Tube-packed | 270W | -40℃~+150℃@(Tj) | 75A | 1.2kV | - | NPT (non-penetrating type);FS(Field Stop) | 2.3V@15V,40A | 480ns | 48ns | 203nC | - | 6.5mJ | 6.5mJ | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0
View marketplace suppliers’ inventory
| IGD06N65T6ARMA1 | Infineon Technologies | 31W 9A 650V FS(Field Stop) TO-252-3 IGBT Transistors / Modules ROHS | C3191759 | TO-252-3 | Tape & Reel (TR) | 31W | -40℃~+175℃@(Tj) | 9A | 650V | - | FS(Field Stop) | 1.9V@15V,3A | 35ns | 15ns | 13.7nC | - | 0.03mJ | 0.06mJ | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0
View marketplace suppliers’ inventory
| IKD04N60RC2ATMA1 | Infineon Technologies | 36.6W 8A 600V FS(Field Stop) TO-252-3 IGBT Transistors / Modules ROHS | C3191763 | TO-252-3 | Tape & Reel (TR) | 36.6W | -40℃~+175℃@(Tj) | 8A | 600V | - | FS(Field Stop) | 2.3V@15V,4A | 90ns | 4ns | 24nC | 80ns | 0.04mJ | 0.1mJ | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| IRGSL15B60KDPBF | Infineon Technologies | 208W 31A 600V NPT (non-penetrating type) TO-262-3 IGBT Transistors / Modules ROHS | C3191774 | TO-262-3 | Bag-packed | 208W | -55℃~+150℃@(Tj) | 31A | 600V | - | NPT (non-penetrating type) | 2.2V@15V,15A | 184ns | 34ns | 56nC | 92ns | 0.34mJ | 0.22mJ | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| SGB15N60 | Infineon Technologies | 139W 31A 600V NPT (non-penetrating type) TO-263 IGBT Transistors / Modules ROHS | C3191795 | TO-263 | Bag-packed | 139W | -55℃~+150℃@(Tj) | 31A | 600V | - | NPT (non-penetrating type) | - | - | - | - | - | - | 0.57mJ | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| SKB15N60E8151 | Infineon Technologies | 139W 31A 600V NPT (non-penetrating type) TO-263 IGBT Transistors / Modules ROHS | C3191798 | TO-263 | Bag-packed | 139W | -55℃~+150℃@(Tj) | 31A | 600V | - | NPT (non-penetrating type) | - | - | - | - | 279ns | - | 0.57mJ | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| IRGS6B60KPBF | Infineon Technologies | 90W 13A 600V TO-263 IGBT Transistors / Modules ROHS | C3191807 | TO-263 | Bag-packed | 90W | -55℃~+150℃@(Tj) | 13A | 600V | - | - | 2.2V@15V,5A | 215ns | 25ns | 18.2nC | - | 0.135mJ | 0.11mJ | ||
| Min: 1 Mult: 1 | 0 | IXYX110N120C4 | Littelfuse/IXYS | 1.36kW 310A 1.2kV TO-247-3 IGBT Transistors / Modules ROHS | C3191893 | TO-247-3 | Tube-packed | 1.36kW | -55℃~+175℃@(Tj) | 310A | 1.2kV | - | - | - | - | - | - | 48ns | 1.9mJ | 3.6mJ | ||
| Min: 1 Mult: 1 | 0 | IXYX140N120A4 | Littelfuse/IXYS | 1.5kW 480A 1.2kV TO-247-3 IGBT Transistors / Modules ROHS | C3191901 | TO-247-3 | Tube-packed | 1.5kW | -55℃~+175℃@(Tj) | 480A | 1.2kV | - | - | - | - | - | - | 47ns | 12mJ | 4.9mJ | ||
| Min: 1 Mult: 1 | 0 | IXYK300N65A3 | Littelfuse/IXYS | 2.3kW 600A 650V TO-264-3 IGBT Transistors / Modules ROHS | C3191903 | TO-264-3 | Tube-packed | 2.3kW | -55℃~+175℃@(Tj) | 600A | 650V | - | - | - | - | - | - | 125ns | 4.7mJ | 7.8mJ | ||
| Min: 1 Mult: 1 | 0 | IXYN300N65A3 | Littelfuse/IXYS | 1.5kW 470A 650V PT (Through Type) SOT-227B IGBT Transistors / Modules ROHS | C3193030 | SOT-227B | Tube-packed | 1.5kW | -55℃~+175℃@(Tj) | 470A | 650V | - | PT (Through Type) | 1.6V@15V,100A | 190ns | 42ns | 565nC | 125ns | 4.7mJ | 7.8mJ | ||
| Min: 1 Mult: 1 | 0 | IXXN110N65C4H1 | Littelfuse/IXYS | 750W 210A 650V PT (Through Type) SOT-227B IGBT Transistors / Modules ROHS | C3193038 | SOT-227B | Tube-packed | 750W | -55℃~+175℃@(Tj) | 210A | 650V | 3.69nF@25V | PT (Through Type) | 2.35V@15V,110A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | APT85GR120B2 | Microchip Tech | TO-247-3 IGBT Transistors / Modules ROHS | C3193357 | TO-247-3 | Tube-packed | - | - | - | - | - | - | - | - | - | - | - | - | - |