Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Turn?off Delay Time (Td(off))
|
Power Dissipation (Pd)
|
Turn?on Delay Time (Td(on))
|
Operating Temperature
|
Collector Current (Ic)
|
Collector-Emitter Breakdown Voltage (Vces)
|
Input Capacitance (Cies@Vce)
|
Type
|
Gate-Emitter Threshold Voltage (Vge(th)@Ic)
|
Total Gate Charge (Qg@Ic,Vge)
|
Turn?off Switching Loss (Eoff)
|
Turn?on Switching Loss (Eon)
|
Diode Reverse Recovery Time (Trr)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Turn?off Delay Time (Td(off))
|
Power Dissipation (Pd)
|
Turn?on Delay Time (Td(on))
|
Operating Temperature
|
Collector Current (Ic)
|
Collector-Emitter Breakdown Voltage (Vces)
|
Input Capacitance (Cies@Vce)
|
Type
|
Gate-Emitter Threshold Voltage (Vge(th)@Ic)
|
Total Gate Charge (Qg@Ic,Vge)
|
Turn?off Switching Loss (Eoff)
|
Turn?on Switching Loss (Eon)
|
Diode Reverse Recovery Time (Trr)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0 | IXGF32N170 | Littelfuse/IXYS | 200W 44A 1.7kV NPT (non-penetrating type) IGBT Transistors / Modules ROHS | C3191178 | - | Tube-packed | 270ns | 200W | 45ns | -55℃~+150℃@(Tj) | 44A | 1.7kV | - | NPT (non-penetrating type) | 3.5V@15V,32A | 146nC | 10.6mJ | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| IKW50N65RH5XKSA1 | Infineon Technologies | 305W 80A 650V FS(Field Stop) TO-247-3 IGBT Transistors / Modules ROHS | C3191663 | TO-247-3 | Tube-packed | 180ns | 305W | 22ns | -40℃~+175℃@(Tj) | 80A | 650V | - | FS(Field Stop) | 2.1V@15V,50A | 120nC | 0.18mJ | 0.23mJ | - | ||
| Min: 1 Mult: 1 | 0 | MIXG300PF1700TSF | Littelfuse/IXYS | PT (Through Type) IGBT Transistors / Modules ROHS | C3192233 | - | Box-packed | - | - | - | - | - | - | - | PT (Through Type) | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | FS75R17KE3BOSA1 | Infineon Technologies | 465W 130A 1.7kV IGBT Transistors / Modules ROHS | C3198690 | - | Tray | - | 465W | - | -40℃~+125℃ | 130A | 1.7kV | 6.8nF@25V | - | 2.45V@15V,75A | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| F3L200R07PE4BOSA1 | Infineon Technologies | 680W 200A 650V FS(Field Stop) IGBT Transistors / Modules ROHS | C3198760 | - | Bag-packed | - | 680W | - | -40℃~+150℃ | 200A | 650V | 12.5nF@25V | FS(Field Stop) | 1.95V@15V,200A | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FS225R12OE4PBOSA1 | Infineon Technologies | 20mW 450A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C3198770 | - | Tray | - | 20mW | - | -40℃~+150℃ | 450A | 1.2kV | 13nF@25V | FS(Field Stop) | 2.15V@15V,225A | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FF300R17KE3HOSA1 | Infineon Technologies | 1.45kW 1.7kV FS(Field Stop) IGBT Transistors / Modules ROHS | C3198785 | - | Bag-packed | - | 1.45kW | - | -40℃~+125℃ | - | 1.7kV | 27nF@25V | FS(Field Stop) | 2.45V@15V,300A | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | FF450R12KE4HOSA1 | Infineon Technologies | 2.4kW 520A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C3198790 | - | Bag-packed | - | 2.4kW | - | -40℃~+150℃@(Tj) | 520A | 1.2kV | 28nF@25V | FS(Field Stop) | 2.15V@15V,450A | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FZ600R12KE3HOSA1 | Infineon Technologies | IGBT Transistors / Modules ROHS | C3198840 | - | Bag-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | FS50R12W1T7BOMA1 | Infineon Technologies | 20mW 50A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C3190214 | - | Tray | - | 20mW | - | -40℃~+175℃@(Tj) | 50A | 1.2kV | 11.1nF@25V | FS(Field Stop) | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | FP25R12W1T7PBPSA1 | Infineon Technologies | 20mW 25A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C3190219 | - | Tray | - | 20mW | - | -40℃~+175℃@(Tj) | 25A | 1.2kV | 4.77nF@25V | FS(Field Stop) | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FP10R12W1T7B11BOMA1 | Infineon Technologies | 20mW 10A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C3190229 | - | Tray | - | 20mW | - | -40℃~+75℃@(Tj) | 10A | 1.2kV | 1.89nF@25V | FS(Field Stop) | 1.6V@15V,10A | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | BSM25GP120BPSA1 | Infineon Technologies | 230W 45A 1.2kV IGBT Transistors / Modules ROHS | C3190264 | - | Tray | - | 230W | - | - | 45A | 1.2kV | 1.5nF@25V | - | 2.55V@15V,25A | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| DDB6U180N16RRPB11BPSA1 | Infineon Technologies | 515W 140A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C3190269 | - | Tray | - | 515W | - | -40℃~+150℃@(Tj) | 140A | 1.2kV | 6.3nF@25V | FS(Field Stop) | 2.2V@15V,100A | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | FP25R12KT4B11BPSA1 | Infineon Technologies | 160W 25A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C3190309 | - | Tray | - | 160W | - | -40℃~+150℃@(Tj) | 25A | 1.2kV | 1.45nF@25V | FS(Field Stop) | 2.15V@15V,25A | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | FP35R12KT4B15BPSA1 | Infineon Technologies | 210W 35A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C3190329 | - | Tray | - | 210W | - | -40℃~+150℃@(Tj) | 35A | 1.2kV | 2nF@25V | FS(Field Stop) | 2.15V@15V,35A | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | FF450R17ME4B11BPSA1 | Infineon Technologies | 2.5kW 600A 1.7kV FS(Field Stop) IGBT Transistors / Modules ROHS | C3190339 | - | Tray | - | 2.5kW | - | -40℃~+150℃@(Tj) | 600A | 1.7kV | 36nF@25V | FS(Field Stop) | 2.3V@15V,450A | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2000
| 0
View marketplace suppliers’ inventory
| IRG4RC10KDTRPBF | Infineon Technologies | 38W 9A 600V DPAK IGBT Transistors / Modules ROHS | C3190804 | DPAK | Tape & Reel (TR) | - | 38W | - | -55℃~+150℃@(Tj) | 9A | 600V | - | - | - | - | 0.14mJ | 0.25mJ | 28ns | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| IKZA50N65SS5XKSA1 | Infineon Technologies | 274W 80A 650V FS(Field Stop) TO-247-4 IGBT Transistors / Modules ROHS | C3191749 | TO-247-4 | Tube-packed | 140ns | 274W | 19ns | -40℃~+175℃@(Tj) | 80A | 650V | - | FS(Field Stop) | 1.7V@15V,50A | 110nC | 0.52mJ | 0.23mJ | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | RGT40NL65DGTL | ROHM Semicon | 161W 40A 650V FS(Field Stop) TO-263 IGBT Transistors / Modules ROHS | C3191207 | TO-263 | Tape & Reel (TR) | 75ns | 161W | 22ns | -40℃~+175℃@(Tj) | 40A | 650V | - | FS(Field Stop) | 2.1V@15V,20A | 40nC | - | - | 58ns | ||
| Min: 1 Mult: 1 | 0 | MIXA81WB1200TEH | Littelfuse | IGBT Transistors / Modules ROHS | C5798572 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FP100R12N2T7B11BPSA1 | Infineon Technologies | 20mW 100A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C5707224 | - | Tray | - | 20mW | - | -40℃~+175℃@(Tj) | 100A | 1.2kV | 21.7nF@25V | FS(Field Stop) | 1.5V@15V,100A | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | NGTB30N120L2WG | onsemi | IGBT Transistors / Modules ROHS | C5691251 | - | Tube-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | FGM622S | Sanken Elec | TO-3PF IGBT Transistors / Modules ROHS | C5641389 | TO-3PF | Tube-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | APT15GP60BDQ1G | Microchip Tech | 250W 56A 600V PT (Through Type) TO-247 IGBT Transistors / Modules ROHS | C17268423 | TO-247 | Tube-packed | 29ns | 250W | 8ns | -55℃~+150℃@(Tj) | 56A | 600V | - | PT (Through Type) | 2.7V@15V,15A | 55nC | - | - | - |