Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Power Dissipation (Pd)
|
Operating Temperature
|
Collector Current (Ic)
|
Collector-Emitter Breakdown Voltage (Vces)
|
Input Capacitance (Cies@Vce)
|
Type
|
Gate-Emitter Threshold Voltage (Vge(th)@Ic)
|
Turn?off Delay Time (Td(off))
|
Turn?on Delay Time (Td(on))
|
Total Gate Charge (Qg@Ic,Vge)
|
Turn?off Switching Loss (Eoff)
|
Turn?on Switching Loss (Eon)
|
Diode Reverse Recovery Time (Trr)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Power Dissipation (Pd)
|
Operating Temperature
|
Collector Current (Ic)
|
Collector-Emitter Breakdown Voltage (Vces)
|
Input Capacitance (Cies@Vce)
|
Type
|
Gate-Emitter Threshold Voltage (Vge(th)@Ic)
|
Turn?off Delay Time (Td(off))
|
Turn?on Delay Time (Td(on))
|
Total Gate Charge (Qg@Ic,Vge)
|
Turn?off Switching Loss (Eoff)
|
Turn?on Switching Loss (Eon)
|
Diode Reverse Recovery Time (Trr)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0 | APT75GT120JRDQ3 | Microchip Tech | 480W 97A 1.2kV NPT (non-penetrating type) SOT-227B-4 IGBT Transistors / Modules ROHS | C17354951 | SOT-227B-4 | Tube-packed | 480W | -55℃~+150℃@(Tj) | 97A | 1.2kV | 5.1nF@25V | NPT (non-penetrating type) | 3.7V@15V,75A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FP10R12W1T7PBPSA1 | Infineon Technologies | IGBT Transistors / Modules ROHS | C17375240 | - | Tray | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | APT75GT120JU3 | Microchip Tech | 416W 100A 1.2kV FS(Field Stop) SOT-227 IGBT Transistors / Modules ROHS | C17357978 | SOT-227 | Bag-packed | 416W | -55℃~+150℃@(Tj) | 100A | 1.2kV | 5.34nF@25V | FS(Field Stop) | 2.1V@15V,75A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | APT13GP120BDQ1G | Microchip Tech | 250W 41A 1.2kV PT (Through Type) TO-247 IGBT Transistors / Modules ROHS | C17376259 | TO-247 | Tube-packed | 250W | -55℃~+150℃@(Tj) | 41A | 1.2kV | - | PT (Through Type) | 3.9V@15V,13A | 28ns | 9ns | 55nC | - | - | - | ||
| Min: 1 Mult: 1 | 0 | MUBW35-12A7 | Littelfuse/IXYS | 225W 50A 1.2kV NPT (non-penetrating type) IGBT Transistors / Modules ROHS | C17366928 | - | Box-packed | 225W | -40℃~+125℃@(Tj) | 50A | 1.2kV | 1.65nF@25V | NPT (non-penetrating type) | 3.1V@15V,35A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | IXA55I1200HJ | Littelfuse/IXYS | 290W 84A 1.2kV PT (Through Type) TO-247-3 IGBT Transistors / Modules ROHS | C17472196 | TO-247-3 | Tube-packed | 290W | -40℃~+150℃@(Tj) | 84A | 1.2kV | - | PT (Through Type) | 2.1V@15V,50A | - | - | 190nC | 5.5mJ | 4.5mJ | - | ||
| Min: 1 Mult: 1 | 0 | MWI50-12A7T | Littelfuse/IXYS | 350W 85A 1.2kV NPT (non-penetrating type) IGBT Transistors / Modules ROHS | C17483401 | - | Box-packed | 350W | -40℃~+150℃@(Tj) | 85A | 1.2kV | 3.3nF@25V | NPT (non-penetrating type) | 2.7V@15V,50A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | APTGT75DU120TG | Microchip Tech | 350W 100A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17483412 | - | Bag-packed | 350W | -40℃~+150℃@(Tj) | 100A | 1.2kV | 5.34nF@25V | FS(Field Stop) | 2.1V@15V,75A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| IXBF42N300 | Littelfuse/IXYS | 240W 60A 3kV IGBT Transistors / Modules ROHS | C17485424 | - | Tube-packed | 240W | -55℃~+150℃@(Tj) | 60A | 3kV | - | - | 3V@15V,42A | 445ns | 72ns | 200nC | - | - | 1.7us | ||
| Min: 1 Mult: 1 | 0 | APTGT30TL601G | Microchip Tech | 90W 50A 600V FS(Field Stop) IGBT Transistors / Modules ROHS | C17417374 | - | Bag-packed | 90W | -40℃~+175℃@(Tj) | 50A | 600V | 1.6nF@25V | FS(Field Stop) | 1.9V@15V,30A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | IXGA20N120A3 | Littelfuse/IXYS | 180W 40A 1.2kV PT (Through Type) TO-263AA IGBT Transistors / Modules ROHS | C17495993 | TO-263AA | Tube-packed | 180W | -55℃~+150℃@(Tj) | 40A | 1.2kV | - | PT (Through Type) | 2.5V@15V,20A | 290ns | 16ns | 50nC | 6.47mJ | 2.85mJ | - | ||
| Min: 1 Mult: 1 | 0 | APTGLQ200H65G | Microchip Tech | 680W 270A 650V FS(Field Stop) IGBT Transistors / Modules ROHS | C17436987 | - | Bag-packed | 680W | -40℃~+175℃@(Tj) | 270A | 650V | 12.2nF@25V | FS(Field Stop) | 2.3V@15V,200A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | APT50GF60JU2 | Microchip Tech | 277W 75A 600V NPT (non-penetrating type) SOT-227 IGBT Transistors / Modules ROHS | C17531453 | SOT-227 | Bag-packed | 277W | - | 75A | 600V | 2.25nF@25V | NPT (non-penetrating type) | 2.7V@15V,50A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | APT25GT120BRG | Microchip Tech | 347W 54A 1.2kV NPT (non-penetrating type) TO-247 IGBT Transistors / Modules ROHS | C17505021 | TO-247 | Tube-packed | 347W | -55℃~+150℃@(Tj) | 54A | 1.2kV | - | NPT (non-penetrating type) | 3.7V@15V,25A | 150ns | 14ns | 170nC | - | - | - | ||
| Min: 1 Mult: 1 | 0 | APTGT35H120T3G | Microchip Tech | 208W 55A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17524262 | - | Bag-packed | 208W | -40℃~+150℃@(Tj) | 55A | 1.2kV | 2.5nF@25V | FS(Field Stop) | 2.1V@15V,35A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | APTGT300DA120G | Microchip Tech | 1.38kW 420A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17600771 | - | Bag-packed | 1.38kW | -40℃~+150℃@(Tj) | 420A | 1.2kV | 21nF@25V | FS(Field Stop) | 2.1V@15V,300A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | FD200R12KE3S1HOSA1 | Infineon Technologies | IGBT Transistors / Modules ROHS | C17498763 | - | Bag-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | IXBT12N300 | Littelfuse/IXYS | 160W 30A 3kV TO-268AA IGBT Transistors / Modules ROHS | C17506533 | TO-268AA | Tube-packed | 160W | -55℃~+150℃@(Tj) | 30A | 3kV | - | - | 3.2V@15V,12A | - | - | 62nC | - | - | 1.4us | ||
| Min: 1 Mult: 1 | 0 | IXA4IF1200TC-TUB | Littelfuse/IXYS | 45W 9A 1.2kV PT (Through Type) TO-268AA IGBT Transistors / Modules ROHS | C17499576 | TO-268AA | Tube-packed | 45W | -40℃~+150℃@(Tj) | 9A | 1.2kV | - | PT (Through Type) | 2.1V@15V,3A | - | - | 12nC | - | - | 350ns | ||
| Min: 1 Mult: 1 | 0 | IXGA48N60A3 | Littelfuse/IXYS | 300W 120A 600V PT (Through Type) TO-263AA IGBT Transistors / Modules ROHS | C17555287 | TO-263AA | Tube-packed | 300W | -55℃~+150℃@(Tj) | 120A | 600V | - | PT (Through Type) | 1.35V@15V,32A | 334ns | 25ns | 110nC | 2.9mJ | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FS50R12KE3BPSA1 | Infineon Technologies | 270W 75A 1.2kV IGBT Transistors / Modules ROHS | C17527015 | - | Tray | 270W | -40℃~+125℃@(Tj) | 75A | 1.2kV | 3.5nF@25V | - | 2.15V@15V,50A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | APT50GT120LRDQ2G | Microchip Tech | 694W 106A 1.2kV NPT (non-penetrating type) TO-264 IGBT Transistors / Modules ROHS | C17547652 | TO-264 | Tube-packed | 694W | -55℃~+150℃@(Tj) | 106A | 1.2kV | - | NPT (non-penetrating type) | 3.7V@15V,50A | 215ns | 23ns | 240nC | - | - | - | ||
| Min: 1 Mult: 1 | 0 | APT45GP120BG | Microchip Tech | 625W 100A 1.2kV PT (Through Type) TO-247 IGBT Transistors / Modules ROHS | C17613939 | TO-247 | Tube-packed | 625W | -55℃~+150℃@(Tj) | 100A | 1.2kV | - | PT (Through Type) | 3.9V@15V,45A | 102ns | 18ns | 185nC | - | - | - | ||
| Min: 1 Mult: 1 | 0 | APTGT225A170G | Microchip Tech | 1.25kW 340A 1.7kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17634243 | - | Bag-packed | 1.25kW | -40℃~+150℃@(Tj) | 340A | 1.7kV | 20nF@25V | FS(Field Stop) | 2.4V@15V,225A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | FD600R06ME3S2BOSA1 | Infineon Technologies | IGBT Transistors / Modules ROHS | C17558386 | - | Tray | - | - | - | - | - | - | - | - | - | - | - | - | - |