Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Turn?off Delay Time (Td(off))
|
Power Dissipation (Pd)
|
Turn?on Delay Time (Td(on))
|
Operating Temperature
|
Collector Current (Ic)
|
Collector-Emitter Breakdown Voltage (Vces)
|
Type
|
Gate-Emitter Threshold Voltage (Vge(th)@Ic)
|
Total Gate Charge (Qg@Ic,Vge)
|
Diode Reverse Recovery Time (Trr)
|
Input Capacitance (Cies@Vce)
|
Turn?off Switching Loss (Eoff)
|
Turn?on Switching Loss (Eon)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Turn?off Delay Time (Td(off))
|
Power Dissipation (Pd)
|
Turn?on Delay Time (Td(on))
|
Operating Temperature
|
Collector Current (Ic)
|
Collector-Emitter Breakdown Voltage (Vces)
|
Type
|
Gate-Emitter Threshold Voltage (Vge(th)@Ic)
|
Total Gate Charge (Qg@Ic,Vge)
|
Diode Reverse Recovery Time (Trr)
|
Input Capacitance (Cies@Vce)
|
Turn?off Switching Loss (Eoff)
|
Turn?on Switching Loss (Eon)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| STGFW40V60DF | STMicroelectronics | 62.5W 80A 600V FS(Field Stop) TO-3PFM IGBT Transistors / Modules ROHS | C2971103 | TO-3PFM | Tube-packed | 208ns | 62.5W | 52ns | -55℃~+175℃@(Tj) | 80A | 600V | FS(Field Stop) | 2.3V@15V,40A | 226nC | 41ns | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | STGB19NC60KT4 | STMicroelectronics | 125W 35A 600V D2PAK IGBT Transistors / Modules ROHS | C3190524 | D2PAK | Tape & Reel (TR) | 105ns | 125W | 30ns | -55℃~+150℃@(Tj) | 35A | 600V | - | 2.75V@15V,12A | 55nC | - | - | 0.255mJ | 0.165mJ | ||
| Min: 1 Mult: 1 | 0 | STGWT30V60DF | STMicroelectronics | 258W 60A 600V FS(Field Stop) TO-3P IGBT Transistors / Modules ROHS | C17198144 | TO-3P | Tube-packed | 189ns | 258W | 45ns | -55℃~+175℃@(Tj) | 60A | 600V | FS(Field Stop) | 2.3V@15V,30A | 163nC | 53ns | - | - | - | ||
| Min: 1 Mult: 1 | 0 | STGWT40H65FB | STMicroelectronics | 283W 80A 650V FS(Field Stop) TO-3P IGBT Transistors / Modules ROHS | C17236067 | TO-3P | Tube-packed | 142ns | 283W | 40ns | -55℃~+175℃@(Tj) | 80A | 650V | FS(Field Stop) | 2.3V@15V,40A | 210nC | - | - | 363mJ | 498mJ | ||
| Min: 1 Mult: 1 | 0 | STGFW20H65FB | STMicroelectronics | 52W 40A 650V FS(Field Stop) TO-3P-3 IGBT Transistors / Modules ROHS | C17275045 | TO-3P-3 | Tube-packed | 139ns | 52W | 30ns | -55℃~+175℃@(Tj) | 40A | 650V | FS(Field Stop) | 2V@15V,20A | 120nC | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | STGW40NC60W | STMicroelectronics | 250W 70A 600V TO-247 IGBT Transistors / Modules ROHS | C17180753 | TO-247 | Tube-packed | 168ns | 250W | 33ns | -55℃~+150℃@(Tj) | 70A | 600V | - | 2.5V@15V,30A | 126nC | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | STGWT80V60DF | STMicroelectronics | 469W 120A 600V FS(Field Stop) TO-3P IGBT Transistors / Modules ROHS | C17228025 | TO-3P | Tube-packed | 220ns | 469W | 60ns | -55℃~+175℃@(Tj) | 120A | 600V | FS(Field Stop) | 2.3V@15V,80A | 448nC | 60ns | - | 1mJ | 1.8mJ | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | STGB10NC60HDT4 | STMicroelectronics | 65W 20A 600V D2PAK IGBT Transistors / Modules ROHS | C17293701 | D2PAK | Tape & Reel (TR) | 72ns | 65W | 14.2ns | -55℃~+150℃@(Tj) | 20A | 600V | - | 2.5V@15V,5A | 19.2nC | 22ns | - | - | - | ||
| Min: 1 Mult: 1 | 0 | STGFW30H65FB | STMicroelectronics | TO-3PF-3 IGBT Transistors / Modules ROHS | C6303391 | TO-3PF-3 | Tube-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| IKZA75N65RH5XKSA1 | Infineon Technologies | 395W 80A 650V FS(Field Stop) TO-247-4 IGBT Transistors / Modules ROHS | C17252360 | TO-247-4 | Tube-packed | 180ns | 395W | 25ns | -40℃~+175℃@(Tj) | 80A | 650V | FS(Field Stop) | 2.1V@15V,75A | 168nC | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | IHW20N120R3 | Infineon Technologies | TO-247-3 IGBT Transistors / Modules ROHS | C350813 | TO-247-3 | Tube-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | IRG4PSC71KDPBF | Infineon Technologies | SUPER-247(TO-274AA) IGBT Transistors / Modules ROHS | C520662 | SUPER-247(TO-274AA) | Tube-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | STGF35HF60W | STMicroelectronics | 40W 19A 600V TO-220FP IGBT Transistors / Modules ROHS | C17658981 | TO-220FP | Tube-packed | 175ns | 40W | 30ns | -55℃~+150℃@(Tj) | 19A | 600V | - | 2.5V@15V,20A | 140nC | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | FF750R12ME7B11BPSA1 | Infineon Technologies | 20mW 750A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C3190338 | - | Tray | - | 20mW | - | -40℃~+175℃@(Tj) | 750A | 1.2kV | FS(Field Stop) | 1.75V@15V,750A | - | - | 115nF@25V | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FS25R12W1T7PB11BPSA1 | Infineon Technologies | 20mW 25A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C3198726 | - | Tray | - | 20mW | - | -40℃~+175℃@(Tj) | 25A | 1.2kV | FS(Field Stop) | - | - | - | 4.77nF@25V | - | - | ||
| Min: 1 Mult: 1
Full Reel: 400
| 0 | IXGT6N170AHV-TRL | Littelfuse/IXYS | 75W 6A 1.7kV TO-268HV IGBT Transistors / Modules ROHS | C3194066 | TO-268HV | Tape & Reel (TR) | 220ns | 75W | 46ns | -55℃~+150℃@(Tj) | 6A | 1.7kV | - | 7V@15V,3A | 18.5nC | 40ns | - | 0.18mJ | 0.59mJ | ||
| Min: 1 Mult: 1
Full Reel: 400
| 0 | IXGT6N170A-TRL | Littelfuse/IXYS | 75W 6A 1.7kV TO-268 IGBT Transistors / Modules ROHS | C3194058 | TO-268 | Tape & Reel (TR) | 220ns | 75W | 46ns | -55℃~+150℃@(Tj) | 6A | 1.7kV | - | 7V@15V,3A | 18.5nC | 40ns | - | 0.18mJ | 0.59mJ | ||
| Min: 1 Mult: 1 | 0 | RGS50TSX2DHRC11 | ROHM Semicon | 395W 50A 1.2kV FS(Field Stop) TO-247N IGBT Transistors / Modules ROHS | C3193919 | TO-247N | Tube-packed | 140ns | 395W | 37ns | -40℃~+175℃@(Tj) | 50A | 1.2kV | FS(Field Stop) | 2.1V@15V,25A | 67nC | 182ns | - | 1.65mJ | 1.4mJ | ||
| Min: 1 Mult: 1 | 0 | RGWX5TS65EHRC11 | ROHM Semicon | 348W 132A 650V FS(Field Stop) TO-247N IGBT Transistors / Modules ROHS | C3193917 | TO-247N | Tube-packed | 243ns | 348W | 59ns | -40℃~+175℃@(Tj) | 132A | 650V | FS(Field Stop) | 1.9V@15V,75A | 213nC | 100ns | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 800
| 0
View marketplace suppliers’ inventory
| IXGA20N120A3-TRL | Littelfuse/IXYS | 180W 40A 1.2kV PT (Through Type) TO-263(D2PAK) IGBT Transistors / Modules ROHS | C3193992 | TO-263(D2PAK) | Tape & Reel (TR) | 290ns | 180W | 16ns | -55℃~+150℃@(Tj) | 40A | 1.2kV | PT (Through Type) | 2.5V@15V,20A | 50nC | 44ns | - | 6.47mJ | 2.85mJ | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| IKW50N65RH5XKSA1 | Infineon Technologies | 305W 80A 650V FS(Field Stop) TO-247-3 IGBT Transistors / Modules ROHS | C3191663 | TO-247-3 | Tube-packed | 180ns | 305W | 22ns | -40℃~+175℃@(Tj) | 80A | 650V | FS(Field Stop) | 2.1V@15V,50A | 120nC | - | - | 0.18mJ | 0.23mJ | ||
| Min: 1 Mult: 1 | 0 | ISL9V5036P3-F085C | onsemi | 250W 46A 390V TO-220-3 IGBT Transistors / Modules ROHS | C3193421 | TO-220-3 | Tray | 10.8us | 250W | - | -40℃~+175℃@(Tj) | 46A | 390V | - | 1.6V@4V,10A | 32nC | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | RGCL60TS60DGC13 | ROHM Semicon | 111W 48A 600V FS(Field Stop) TO-247G IGBT Transistors / Modules ROHS | C3193864 | TO-247G | Tube-packed | 186ns | 111W | 44ns | -40℃~+175℃@(Tj) | 48A | 600V | FS(Field Stop) | 1.8V@15V,30A | 68nC | 58ns | - | 1.11mJ | 0.77mJ | ||
| Min: 1 Mult: 1 | 0 | FF600R12ME7B11BPSA1 | Infineon Technologies | 20mW 600A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C3190344 | - | Tray | - | 20mW | - | -40℃~+175℃@(Tj) | 600A | 1.2kV | FS(Field Stop) | - | - | - | 92nF@25V | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FS500R17OE4DB81BPSA1 | Infineon Technologies | 20mW 500A 1.7kV FS(Field Stop) IGBT Transistors / Modules ROHS | C3190367 | - | Tray | - | 20mW | - | -40℃~+150℃@(Tj) | 500A | 1.7kV | FS(Field Stop) | 2.3V@15V,500A | - | - | 40nF@25V | - | - |