Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Power Dissipation (Pd)
|
Operating Temperature
|
Collector Current (Ic)
|
Collector-Emitter Breakdown Voltage (Vces)
|
Input Capacitance (Cies@Vce)
|
Type
|
Gate-Emitter Threshold Voltage (Vge(th)@Ic)
|
Turn?off Delay Time (Td(off))
|
Turn?on Delay Time (Td(on))
|
Total Gate Charge (Qg@Ic,Vge)
|
Diode Reverse Recovery Time (Trr)
|
Turn?off Switching Loss (Eoff)
|
Turn?on Switching Loss (Eon)
|
Collector-Emitter Saturation Voltage (VCE(sat)@Ic,Vge)
|
Diode Forward Voltage (Vf@If)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Power Dissipation (Pd)
|
Operating Temperature
|
Collector Current (Ic)
|
Collector-Emitter Breakdown Voltage (Vces)
|
Input Capacitance (Cies@Vce)
|
Type
|
Gate-Emitter Threshold Voltage (Vge(th)@Ic)
|
Turn?off Delay Time (Td(off))
|
Turn?on Delay Time (Td(on))
|
Total Gate Charge (Qg@Ic,Vge)
|
Diode Reverse Recovery Time (Trr)
|
Turn?off Switching Loss (Eoff)
|
Turn?on Switching Loss (Eon)
|
Collector-Emitter Saturation Voltage (VCE(sat)@Ic,Vge)
|
Diode Forward Voltage (Vf@If)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0 | APTGLQ40H120T1G | Microchip Tech | 250W 75A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17596236 | - | Bag-packed | 250W | -40℃~+175℃@(Tj) | 75A | 1.2kV | 2.3nF@25V | FS(Field Stop) | 2.4V@15V,40A | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | APTGT150H120G | Microchip Tech | 690W 220A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17626386 | - | Bag-packed | 690W | -40℃~+150℃@(Tj) | 220A | 1.2kV | 10.7nF@25V | FS(Field Stop) | 2.1V@15V,150A | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | APT64GA90LD30 | Microchip Tech | 500W 117A 900V PT (Through Type) TO-264 IGBT Transistors / Modules ROHS | C17587203 | TO-264 | Tube-packed | 500W | -55℃~+150℃@(Tj) | 117A | 900V | - | PT (Through Type) | 3.1V@15V,38A | 131ns | 18ns | 162nC | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| IXYH55N120A4 | Littelfuse/IXYS | 650W 175A 1.2kV PT (Through Type) TO-247 IGBT Transistors / Modules ROHS | C17266831 | TO-247 | Tube-packed | 650W | -55℃~+175℃@(Tj) | 175A | 1.2kV | - | PT (Through Type) | 1.8V@15V,55A | 300ns | 23ns | 110nC | 35ns | 5.3mJ | 2.3mJ | - | - | ||
| Min: 1 Mult: 1 | 0 | APT40GR120B2D30 | Microchip Tech | 500W 88A 1.2kV NPT (non-penetrating type) TO-247-3 IGBT Transistors / Modules ROHS | C17344003 | TO-247-3 | Tube-packed | 500W | -55℃~+150℃@(Tj) | 88A | 1.2kV | - | NPT (non-penetrating type) | 3.2V@15V,40A | 163ns | 22ns | 210nC | - | - | 1.38mJ | - | - | ||
| Min: 1 Mult: 1 | 0 | APTGTQ100SK65T1G | Microchip Tech | 250W 100A 650V IGBT Transistors / Modules ROHS | C17440397 | - | Bag-packed | 250W | -40℃~+175℃@(Tj) | 100A | 650V | 6nF@25V | - | 2.2V@15V,100A | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | APTGT300DH60G | Microchip Tech | 1.15kW 430A 600V FS(Field Stop) IGBT Transistors / Modules ROHS | C17402023 | - | Bag-packed | 1.15kW | -40℃~+175℃@(Tj) | 430A | 600V | 24nF@25V | FS(Field Stop) | 1.8V@15V,300A | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | IXYX100N120C3 | Littelfuse/IXYS | 1.15kW 188A 1.2kV TO-247-3 IGBT Transistors / Modules ROHS | C17430608 | TO-247-3 | Tube-packed | 1.15kW | -55℃~+175℃@(Tj) | 188A | 1.2kV | - | - | 3.5V@15V,100A | 123ns | 32ns | 270nC | - | 2.9mJ | 6.5mJ | - | - | ||
| Min: 1 Mult: 1 | 0 | FZ2400R12HP4HOSA2 | Infineon Technologies | IGBT Transistors / Modules ROHS | C17460601 | - | Tray | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | APTGT600U120D4G | Microchip Tech | 2.5kW 900A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17435847 | - | Bag-packed | 2.5kW | -40℃~+150℃@(Tj) | 900A | 1.2kV | 40nF@25V | FS(Field Stop) | 2.1V@15V,600A | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | APTGT100TL60T3G | Microchip Tech | 340W 150A 600V FS(Field Stop) IGBT Transistors / Modules ROHS | C17425827 | - | Bag-packed | 340W | -40℃~+175℃@(Tj) | 150A | 600V | 6.1nF@25V | FS(Field Stop) | 1.9V@15V,100A | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | APTGT150DU120G | Microchip Tech | 690W 220A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17514356 | - | Bag-packed | 690W | - | 220A | 1.2kV | 10.7nF@25V | FS(Field Stop) | 2.1V@15V,150A | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | APTGLQ50DDA65T3G | Microchip Tech | 175W 70A 650V FS(Field Stop) IGBT Transistors / Modules ROHS | C17549796 | - | Bag-packed | 175W | -40℃~+175℃@(Tj) | 70A | 650V | 3.1nF@25V | FS(Field Stop) | 2.3V@15V,50A | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | APT35GT120JU3 | Microchip Tech | 260W 55A 1.2kV FS(Field Stop) SOT-227 IGBT Transistors / Modules ROHS | C17607260 | SOT-227 | Bag-packed | 260W | -55℃~+150℃@(Tj) | 55A | 1.2kV | 2.53nF@25V | FS(Field Stop) | 2.1V@15V,35A | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | FGP3440G2 | onsemi | IGBT Transistors / Modules ROHS | C17646257 | - | Bag-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | YGQ75N120FP | luxin-semi | 75A 1.2kV T0-247 IGBT Transistors / Modules ROHS | C17702406 | T0-247 | Tube-packed | - | - | 75A | 1.2kV | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | APTGL40H120T1G | Microchip Tech | 220W 65A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17682694 | - | Bag-packed | 220W | -40℃~+175℃@(Tj) | 65A | 1.2kV | 1.95nF@25V | FS(Field Stop) | 2.25V@15V,35A | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0
View marketplace suppliers’ inventory
| IM241L6S1BAUMA1 | Infineon Technologies | 15W 600V SOP-23 IGBT Transistors / Modules ROHS | C17390972 | SOP-23 | Tape & Reel (TR) | 15W | -40℃~+150℃@(Tj) | - | 600V | - | - | 1.62V@15V,2A | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | MSCGLQ75DDU120CTBL3NG | Microchip Tech | 470W 160A 1.2kV IGBT Transistors / Modules ROHS | C17400384 | - | Bag-packed | 470W | -55℃~+175℃@(Tj) | 160A | 1.2kV | 4.4nF@25V | - | 2.4V@15V,75A | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | DDB6U104N16RRB37BPSA1 | Infineon Technologies | 20mW 50A 1.2kV IGBT Transistors / Modules ROHS | C17371934 | - | Tray | 20mW | - | 50A | 1.2kV | 3.3nF@25V | - | 2.8V@15V,50A | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | APTGL475A120D3G | Microchip Tech | 2.08kW 610A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17309385 | - | Bag-packed | 2.08kW | -40℃~+175℃@(Tj) | 610A | 1.2kV | 24.6nF@25V | FS(Field Stop) | 2.2V@15V,400A | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | APTGL475U120DAG | Microchip Tech | 2.307kW 610A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17328003 | - | Bag-packed | 2.307kW | -40℃~+175℃@(Tj) | 610A | 1.2kV | 24.6nF@25V | FS(Field Stop) | 2.2V@15V,400A | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | IKD04N60RFAATMA1 | Infineon Technologies | 75W 8A 600V TO-252-3 IGBT Transistors / Modules ROHS | C17393415 | TO-252-3 | Tape & Reel (TR) | 75W | -40℃~+175℃@(Tj) | 8A | 600V | - | - | 2.5V@15V,4A | 116ns | 12ns | 27nC | 34ns | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | APT64GA90B2D30 | Microchip Tech | 500W 117A 900V PT (Through Type) TO-247-3 IGBT Transistors / Modules ROHS | C17344435 | TO-247-3 | Tube-packed | 500W | -55℃~+150℃@(Tj) | 117A | 900V | - | PT (Through Type) | 3.1V@15V,38A | 131ns | 18ns | 162nC | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FZ1500R33HL3BPSA1 | Infineon Technologies | 17kW 1.5kA 3.3kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17402574 | - | Tray | 17kW | -40℃~+150℃ | 1.5kA | 3.3kV | 6nF@25V | FS(Field Stop) | 2.85V@15V,1500A | - | - | - | - | - | - | - | - |