Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Power Dissipation (Pd)
|
Operating Temperature
|
Collector Current (Ic)
|
Collector-Emitter Breakdown Voltage (Vces)
|
Input Capacitance (Cies@Vce)
|
Type
|
Gate-Emitter Threshold Voltage (Vge(th)@Ic)
|
Diode Reverse Recovery Time (Trr)
|
Turn?off Switching Loss (Eoff)
|
Turn?on Switching Loss (Eon)
|
Turn?off Delay Time (Td(off))
|
Turn?on Delay Time (Td(on))
|
Total Gate Charge (Qg@Ic,Vge)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Power Dissipation (Pd)
|
Operating Temperature
|
Collector Current (Ic)
|
Collector-Emitter Breakdown Voltage (Vces)
|
Input Capacitance (Cies@Vce)
|
Type
|
Gate-Emitter Threshold Voltage (Vge(th)@Ic)
|
Diode Reverse Recovery Time (Trr)
|
Turn?off Switching Loss (Eoff)
|
Turn?on Switching Loss (Eon)
|
Turn?off Delay Time (Td(off))
|
Turn?on Delay Time (Td(on))
|
Total Gate Charge (Qg@Ic,Vge)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| SGP20N60 | Infineon Technologies | TO-220-3 IGBT Transistors / Modules ROHS | C3191635 | TO-220-3 | Bag-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| IKW30N65NL5 | Infineon Technologies | 227W 85A 650V FS(Field Stop) TO-247-3 IGBT Transistors / Modules ROHS | C3191669 | TO-247-3 | Bag-packed | 227W | -40℃~+175℃@(Tj) | 85A | 650V | - | FS(Field Stop) | - | 59ns | 1.35mJ | 0.56mJ | - | - | - | ||
| Min: 1 Mult: 1 | 0 | IKW03N120H | Infineon Technologies | 62.5W 9.6A 1.2kV TO-247-3 IGBT Transistors / Modules ROHS | C3191681 | TO-247-3 | Bag-packed | 62.5W | -40℃~+150℃@(Tj) | 9.6A | 1.2kV | - | - | 2.8V@15V,3A | 42ns | 0.15mJ | 0.14mJ | 281ns | 9.2ns | 22nC | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| SGW50N60HS | Infineon Technologies | 416W 100A 600V NPT (non-penetrating type) TO-247-3-1 IGBT Transistors / Modules ROHS | C3191693 | TO-247-3-1 | Bag-packed | 416W | - | 100A | 600V | - | NPT (non-penetrating type) | 3.15V@15V,50A | - | 1.96mJ | 1.96mJ | 310ns | 47ns | 179nC | ||
| Min: 1 Mult: 1 | 0 | IGW40T120FKSA1 | Infineon Technologies | 270W 75A 1.2kV TO-247-3-1 IGBT Transistors / Modules ROHS | C3191718 | TO-247-3-1 | Tube-packed | 270W | -40℃~+150℃@(Tj) | 75A | 1.2kV | - | NPT (non-penetrating type);FS(Field Stop) | 2.3V@15V,40A | - | 6.5mJ | 6.5mJ | 480ns | 48ns | 203nC | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0
View marketplace suppliers’ inventory
| IGD06N65T6ARMA1 | Infineon Technologies | 31W 9A 650V FS(Field Stop) TO-252-3 IGBT Transistors / Modules ROHS | C3191759 | TO-252-3 | Tape & Reel (TR) | 31W | -40℃~+175℃@(Tj) | 9A | 650V | - | FS(Field Stop) | 1.9V@15V,3A | - | 0.03mJ | 0.06mJ | 35ns | 15ns | 13.7nC | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0
View marketplace suppliers’ inventory
| IKD04N60RC2ATMA1 | Infineon Technologies | 36.6W 8A 600V FS(Field Stop) TO-252-3 IGBT Transistors / Modules ROHS | C3191763 | TO-252-3 | Tape & Reel (TR) | 36.6W | -40℃~+175℃@(Tj) | 8A | 600V | - | FS(Field Stop) | 2.3V@15V,4A | 80ns | 0.04mJ | 0.1mJ | 90ns | 4ns | 24nC | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| IRGSL15B60KDPBF | Infineon Technologies | 208W 31A 600V NPT (non-penetrating type) TO-262-3 IGBT Transistors / Modules ROHS | C3191774 | TO-262-3 | Bag-packed | 208W | -55℃~+150℃@(Tj) | 31A | 600V | - | NPT (non-penetrating type) | 2.2V@15V,15A | 92ns | 0.34mJ | 0.22mJ | 184ns | 34ns | 56nC | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| SGB15N60 | Infineon Technologies | 139W 31A 600V NPT (non-penetrating type) TO-263 IGBT Transistors / Modules ROHS | C3191795 | TO-263 | Bag-packed | 139W | -55℃~+150℃@(Tj) | 31A | 600V | - | NPT (non-penetrating type) | - | - | - | 0.57mJ | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| SKB15N60E8151 | Infineon Technologies | 139W 31A 600V NPT (non-penetrating type) TO-263 IGBT Transistors / Modules ROHS | C3191798 | TO-263 | Bag-packed | 139W | -55℃~+150℃@(Tj) | 31A | 600V | - | NPT (non-penetrating type) | - | 279ns | - | 0.57mJ | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| IRGS6B60KPBF | Infineon Technologies | 90W 13A 600V TO-263 IGBT Transistors / Modules ROHS | C3191807 | TO-263 | Bag-packed | 90W | -55℃~+150℃@(Tj) | 13A | 600V | - | - | 2.2V@15V,5A | - | 0.135mJ | 0.11mJ | 215ns | 25ns | 18.2nC | ||
| Min: 1 Mult: 1 | 0 | IXYX110N120C4 | Littelfuse/IXYS | 1.36kW 310A 1.2kV TO-247-3 IGBT Transistors / Modules ROHS | C3191893 | TO-247-3 | Tube-packed | 1.36kW | -55℃~+175℃@(Tj) | 310A | 1.2kV | - | - | - | 48ns | 1.9mJ | 3.6mJ | - | - | - | ||
| Min: 1 Mult: 1 | 0 | IXYX140N120A4 | Littelfuse/IXYS | 1.5kW 480A 1.2kV TO-247-3 IGBT Transistors / Modules ROHS | C3191901 | TO-247-3 | Tube-packed | 1.5kW | -55℃~+175℃@(Tj) | 480A | 1.2kV | - | - | - | 47ns | 12mJ | 4.9mJ | - | - | - | ||
| Min: 1 Mult: 1 | 0 | IXYK300N65A3 | Littelfuse/IXYS | 2.3kW 600A 650V TO-264-3 IGBT Transistors / Modules ROHS | C3191903 | TO-264-3 | Tube-packed | 2.3kW | -55℃~+175℃@(Tj) | 600A | 650V | - | - | - | 125ns | 4.7mJ | 7.8mJ | - | - | - | ||
| Min: 1 Mult: 1 | 0 | IXYN100N120B3H1 | Littelfuse/IXYS | 690W 165A 1.2kV PT (Through Type) SOT-227B IGBT Transistors / Modules ROHS | C3193036 | SOT-227B | Tube-packed | 690W | -55℃~+150℃@(Tj) | 165A | 1.2kV | 6nF@25V | PT (Through Type) | 2.6V@15V,100A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | IXGN200N60B3 | Littelfuse/IXYS | 830W 300A 600V PT (Through Type) SOT-227B IGBT Transistors / Modules ROHS | C3193040 | SOT-227B | Tube-packed | 830W | -55℃~+150℃@(Tj) | 300A | 600V | 26nF@25V | PT (Through Type) | 1.5V@15V,100A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | IRG4PSC71KPBF | Infineon Technologies | TO-274AA IGBT Transistors / Modules ROHS | C3193351 | TO-274AA | Bag-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | APT85GR120B2 | Microchip Tech | TO-247-3 IGBT Transistors / Modules ROHS | C3193357 | TO-247-3 | Tube-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| IGTH20N40AD | HARRIS | 20A 400V TO-218 IGBT Transistors / Modules ROHS | C3193365 | TO-218 | Bag-packed | - | - | 20A | 400V | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| IGT7E20CS | HARRIS | 25A 500V TO-218-5 IGBT Transistors / Modules ROHS | C3193376 | TO-218-5 | Bag-packed | - | - | 25A | 500V | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| HGTP10N40C1D | HARRIS | 75W 17.5A 400V TO-220 IGBT Transistors / Modules ROHS | C3193381 | TO-220 | Bag-packed | 75W | -55℃~+150℃@(Tj) | 17.5A | 400V | - | - | 3.2V@20V,17.5A | - | - | - | - | - | 19nC | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| HGTP10N50E1D | HARRIS | 75W 17.5A 500V TO-220 IGBT Transistors / Modules ROHS | C3193386 | TO-220 | Bag-packed | 75W | -55℃~+150℃@(Tj) | 17.5A | 500V | - | - | 3.2V@20V,17.5A | - | - | - | - | - | 19nC | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| IGTP10N40A | HARRIS | 10A 400V TO-220 IGBT Transistors / Modules ROHS | C3193392 | TO-220 | Bag-packed | - | - | 10A | 400V | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| HGTP15N40E1 | HARRIS | 75W 15A 400V TO-220 IGBT Transistors / Modules ROHS | C3193397 | TO-220 | Bag-packed | 75W | -55℃~+150℃@(Tj) | 15A | 400V | - | - | 3.2V@20V,35A | - | - | - | - | - | 33nC | ||
| Min: 1 Mult: 1 | 0 | IXYP60N65A5 | Littelfuse/IXYS | 395W 134A 650V PT (Through Type) TO-220 IGBT Transistors / Modules ROHS | C3193404 | TO-220 | Tube-packed | 395W | -55℃~+175℃@(Tj) | 134A | 650V | - | PT (Through Type) | 1.35V@15V,36A | - | 1.45mJ | 0.6mJ | 230ns | 28ns | 128nC |