Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Power Dissipation (Pd)
|
Operating Temperature
|
Collector Current (Ic)
|
Collector-Emitter Breakdown Voltage (Vces)
|
Input Capacitance (Cies@Vce)
|
Type
|
Gate-Emitter Threshold Voltage (Vge(th)@Ic)
|
Turn?off Delay Time (Td(off))
|
Turn?on Delay Time (Td(on))
|
Total Gate Charge (Qg@Ic,Vge)
|
Turn?off Switching Loss (Eoff)
|
Turn?on Switching Loss (Eon)
|
Diode Reverse Recovery Time (Trr)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Power Dissipation (Pd)
|
Operating Temperature
|
Collector Current (Ic)
|
Collector-Emitter Breakdown Voltage (Vces)
|
Input Capacitance (Cies@Vce)
|
Type
|
Gate-Emitter Threshold Voltage (Vge(th)@Ic)
|
Turn?off Delay Time (Td(off))
|
Turn?on Delay Time (Td(on))
|
Total Gate Charge (Qg@Ic,Vge)
|
Turn?off Switching Loss (Eoff)
|
Turn?on Switching Loss (Eon)
|
Diode Reverse Recovery Time (Trr)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FZ1500R33HL3BPSA1 | Infineon Technologies | 17kW 1.5kA 3.3kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17402574 | - | Tray | 17kW | -40℃~+150℃ | 1.5kA | 3.3kV | 6nF@25V | FS(Field Stop) | 2.85V@15V,1500A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | IXYL60N450 | Littelfuse/IXYS | 417W 90A 4.5kV IGBT Transistors / Modules ROHS | C17430979 | - | Tube-packed | 417W | -55℃~+150℃@(Tj) | 90A | 4.5kV | - | - | 3.3V@15V,60A | 450ns | 55ns | 366nC | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| IXYP8N90C3D1 | Littelfuse/IXYS | 125W 20A 900V TO-220-3 IGBT Transistors / Modules ROHS | C17442823 | TO-220-3 | Tube-packed | 125W | - | 20A | 900V | - | - | 2.5V@15V,8A | 40ns | 16ns | 13.3nC | - | - | 114ns | ||
| Min: 1 Mult: 1 | 0 | RGC80TSX8RGC11 | ROHM Semicon | 535W 80A 1.8kV FS(Field Stop) TO-247N IGBT Transistors / Modules ROHS | C17443101 | TO-247N | Tube-packed | 535W | -40℃~+175℃@(Tj) | 80A | 1.8kV | - | FS(Field Stop) | 5V@15V,40A | 565ns | 80ns | 468nC | 1.6mJ | 1.85mJ | - | ||
| Min: 1 Mult: 1 | 0 | MIXA150Q1200VA | Littelfuse/IXYS | 695W 220A 1.2kV PT (Through Type) IGBT Transistors / Modules ROHS | C17368544 | - | Box-packed | 695W | -40℃~+150℃@(Tj) | 220A | 1.2kV | - | PT (Through Type) | 2.1V@15V,150A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FS200R12KT4RPB51BPSA1 | Infineon Technologies | IGBT Transistors / Modules ROHS | C17415394 | - | Bag-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | APT150GN60JDQ4 | Microchip Tech | 536W 220A 600V FS(Field Stop) IGBT Transistors / Modules ROHS | C17369450 | - | Tube-packed | 536W | -55℃~+175℃@(Tj) | 220A | 600V | 9.2nF@25V | FS(Field Stop) | 1.85V@15V,150A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | APTGT300A60D3G | Microchip Tech | 940W 400A 600V FS(Field Stop) IGBT Transistors / Modules ROHS | C17397824 | - | Bag-packed | 940W | -40℃~+175℃@(Tj) | 400A | 600V | 18.5nF@25V | FS(Field Stop) | 1.9V@15V,300A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | APTGT30H170T3G | Microchip Tech | 210W 45A 1.7kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17349014 | - | Bag-packed | 210W | -40℃~+150℃@(Tj) | 45A | 1.7kV | 2.5nF@25V | FS(Field Stop) | 2.4V@15V,30A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| IXGP24N120C3 | Littelfuse/IXYS | 250W 48A 1.2kV PT (Through Type) TO-220-3 IGBT Transistors / Modules ROHS | C17496385 | TO-220-3 | Tube-packed | 250W | -55℃~+150℃@(Tj) | 48A | 1.2kV | - | PT (Through Type) | 4.2V@15V,20A | 93ns | 16ns | 79nC | - | 1.16mJ | - | ||
| Min: 1 Mult: 1 | 0 | IXGH6N170 | Littelfuse/IXYS | 75W 12A 1.7kV NPT (non-penetrating type) TO-247AD IGBT Transistors / Modules ROHS | C17487322 | TO-247AD | Tube-packed | 75W | -55℃~+150℃@(Tj) | 12A | 1.7kV | - | NPT (non-penetrating type) | 4V@15V,6A | 250ns | 40ns | 20nC | 1.5mJ | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FZ1400R33HE4BPSA1 | Infineon Technologies | 1.4kA 3.3kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17497032 | - | Tray | - | -40℃~+150℃@(Tj) | 1.4kA | 3.3kV | 187nF@25V | FS(Field Stop) | 2.3V@15V,1400A(Typ) | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | APT60GF120JRDQ3 | Microchip Tech | 625W 149A 1.2kV NPT (non-penetrating type) IGBT Transistors / Modules ROHS | C17448879 | - | Tube-packed | 625W | -55℃~+150℃@(Tj) | 149A | 1.2kV | 7.08nF@25V | NPT (non-penetrating type) | 3V@15V,100A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | APTGLQ30H65T3G | Microchip Tech | 95W 40A 650V FS(Field Stop) IGBT Transistors / Modules ROHS | C17458795 | - | Bag-packed | 95W | -40℃~+175℃@(Tj) | 40A | 650V | 1.9nF@25V | FS(Field Stop) | 2.3V@15V,30A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| F3L225R07W2H3PB63BPSA1 | Infineon Technologies | 20mW 225A 650V IGBT Transistors / Modules ROHS | C17504716 | - | Tray | 20mW | -40℃~+150℃@(Tj) | 225A | 650V | 14nF@25V | - | 1.75V@15V,85A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FS50R06W1E3BOMA1 | Infineon Technologies | 205W 70A 600V FS(Field Stop) IGBT Transistors / Modules ROHS | C17489773 | - | Tray | 205W | -40℃~+150℃ | 70A | 600V | 95pF@25V | FS(Field Stop) | 1.9V@15V,50A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | FZ1200R17HP4B2BOSA2 | Infineon Technologies | IGBT Transistors / Modules ROHS | C17595141 | - | Tray | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | APT150GN60B2G | Microchip Tech | 536W 220A 600V FS(Field Stop) TO-247-3 IGBT Transistors / Modules ROHS | C17634994 | TO-247-3 | Tube-packed | 536W | -55℃~+175℃@(Tj) | 220A | 600V | - | FS(Field Stop) | 1.85V@15V,150A | 430ns | 44ns | 970nC | 4.295mJ | 8.81mJ | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FD250R65KE3KNOSA1 | Infineon Technologies | 4.8kW 250A 6.5kV IGBT Transistors / Modules ROHS | C17609511 | - | Tray | 4.8kW | -50℃~+125℃ | 250A | 6.5kV | 69nF@25V | - | 3.4V@15V,250A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | APT68GA60LD40 | Microchip Tech | 520W 121A 600V PT (Through Type) TO-264 IGBT Transistors / Modules ROHS | C17690304 | TO-264 | Tube-packed | 520W | -55℃~+150℃@(Tj) | 121A | 600V | - | PT (Through Type) | 2.5V@15V,40A | 133ns | 21ns | 198nC | - | - | 22ns | ||
| Min: 1 Mult: 1 | 0 | IXGH30N60C3D1 | Littelfuse/IXYS | TO-247AD IGBT Transistors / Modules ROHS | C19160213 | TO-247AD | Tube-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FP25R12KS4CBOSA1 | Infineon Technologies | IGBT Transistors / Modules ROHS | C17520488 | - | Bag-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FZ1200R16KF4S1NOSA1 | Infineon Technologies | IGBT Transistors / Modules ROHS | C17475131 | - | Bag-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | MSCGLQ200SK65TG | Microchip Tech | IGBT Transistors / Modules ROHS | C17399494 | - | Bag-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| BSM300GA160DN13CB7HOSA1 | Infineon Technologies | IGBT Transistors / Modules ROHS | C17533200 | - | Bag-packed | - | - | - | - | - | - | - | - | - | - | - | - | - |