Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Power Dissipation (Pd)
|
Operating Temperature
|
Collector Current (Ic)
|
Collector-Emitter Breakdown Voltage (Vces)
|
Input Capacitance (Cies@Vce)
|
Type
|
Gate-Emitter Threshold Voltage (Vge(th)@Ic)
|
Turn?off Delay Time (Td(off))
|
Turn?on Delay Time (Td(on))
|
Total Gate Charge (Qg@Ic,Vge)
|
Diode Reverse Recovery Time (Trr)
|
Turn?off Switching Loss (Eoff)
|
Turn?on Switching Loss (Eon)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Power Dissipation (Pd)
|
Operating Temperature
|
Collector Current (Ic)
|
Collector-Emitter Breakdown Voltage (Vces)
|
Input Capacitance (Cies@Vce)
|
Type
|
Gate-Emitter Threshold Voltage (Vge(th)@Ic)
|
Turn?off Delay Time (Td(off))
|
Turn?on Delay Time (Td(on))
|
Total Gate Charge (Qg@Ic,Vge)
|
Diode Reverse Recovery Time (Trr)
|
Turn?off Switching Loss (Eoff)
|
Turn?on Switching Loss (Eon)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0 | APTGT300A170G | Microchip Tech | 1.66kW 400A 1.7kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17553453 | - | Bag-packed | 1.66kW | -40℃~+150℃@(Tj) | 400A | 1.7kV | 26.5nF@25V | FS(Field Stop) | 2.4V@15V,300A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | IXA4IF1200UC-TRL | Littelfuse/IXYS | 45W 9A 1.2kV PT (Through Type) TO-252AA IGBT Transistors / Modules ROHS | C17592294 | TO-252AA | Tape & Reel (TR) | 45W | -40℃~+150℃@(Tj) | 9A | 1.2kV | - | PT (Through Type) | 2.1V@15V,3A | - | - | 12nC | 350ns | - | - | ||
| Min: 1 Mult: 1 | 0 | APTGT100DH60TG | Microchip Tech | 340W 150A 600V FS(Field Stop) IGBT Transistors / Modules ROHS | C17507309 | - | Bag-packed | 340W | -40℃~+175℃@(Tj) | 150A | 600V | 6.1nF@25V | FS(Field Stop) | 1.9V@15V,100A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | APTGT300DU120G | Microchip Tech | 1.38kW 420A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17602359 | - | Bag-packed | 1.38kW | -40℃~+150℃@(Tj) | 420A | 1.2kV | 21nF@25V | FS(Field Stop) | 2.1V@15V,300A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | APTGT50SK120TG | Microchip Tech | 277W 75A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17602391 | - | Bag-packed | 277W | -40℃~+150℃@(Tj) | 75A | 1.2kV | 3.6nF@25V | FS(Field Stop) | 2.1V@15V,50A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | APT40GP60B2DQ2G | Microchip Tech | 543W 100A 600V PT (Through Type) TO-247-3 IGBT Transistors / Modules ROHS | C17632043 | TO-247-3 | Tube-packed | 543W | -55℃~+150℃@(Tj) | 100A | 600V | - | PT (Through Type) | 2.7V@15V,40A | 64ns | 20ns | 135nC | - | - | - | ||
| Min: 1 Mult: 1 | 0 | IXYA20N65C3D1 | Littelfuse/IXYS | 200W 50A 650V TO-263AA IGBT Transistors / Modules ROHS | C17584831 | TO-263AA | Tube-packed | 200W | -55℃~+175℃@(Tj) | 50A | 650V | - | - | 2.5V@15V,20A | 80ns | 19ns | 30nC | 34ns | - | - | ||
| Min: 1 Mult: 1 | 0 | APT100GT120JU2 | Microchip Tech | 480W 140A 1.2kV FS(Field Stop) SOT-227 IGBT Transistors / Modules ROHS | C17519405 | SOT-227 | Bag-packed | 480W | -55℃~+150℃@(Tj) | 140A | 1.2kV | 7.2nF@25V | FS(Field Stop) | 2.1V@15V,100A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | APT44GA60BD30 | Microchip Tech | 337W 78A 600V PT (Through Type) TO-247 IGBT Transistors / Modules ROHS | C17586830 | TO-247 | Tube-packed | 337W | -55℃~+150℃@(Tj) | 78A | 600V | - | PT (Through Type) | 2.5V@15V,26A | 84ns | 16ns | 128nC | - | - | - | ||
| Min: 1 Mult: 1 | 0 | APT25GN120SG | Microchip Tech | 272W 67A 1.2kV FS(Field Stop) D3PAK IGBT Transistors / Modules ROHS | C17567453 | D3PAK | Tube-packed | 272W | -55℃~+150℃@(Tj) | 67A | 1.2kV | - | FS(Field Stop) | 2.1V@15V,25A | 280ns | 22ns | 155nC | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| IXXH100N60C3 | Littelfuse/IXYS | 830W 190A 600V PT (Through Type) TO-247AD IGBT Transistors / Modules ROHS | C17596553 | TO-247AD | Tube-packed | 830W | -55℃~+175℃@(Tj) | 190A | 600V | - | PT (Through Type) | 2.2V@15V,70A | 90ns | 30ns | 150nC | - | - | 2mJ | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| HGTP7N60B3D | HARRIS | 60W 14A 600V TO-220AB IGBT Transistors / Modules ROHS | C17568226 | TO-220AB | Bag-packed | 60W | -55℃~+150℃@(Tj) | 14A | 600V | - | - | 2.1V@15V,7A | 130ns | 26ns | 37nC | 37ns | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | IXYY8N90C3-TRL | Littelfuse/IXYS | 125W 20A 900V PT (Through Type) TO-252AA IGBT Transistors / Modules ROHS | C17568646 | TO-252AA | Tape & Reel (TR) | 125W | -55℃~+175℃@(Tj) | 20A | 900V | - | PT (Through Type) | 3V@15V,8A | 40ns | 16ns | 13.3nC | 20ns | - | - | ||
| Min: 1 Mult: 1 | 0 | APTGT150TL60G | Microchip Tech | 480W 200A 600V FS(Field Stop) IGBT Transistors / Modules ROHS | C17664502 | - | Bag-packed | 480W | -40℃~+175℃@(Tj) | 200A | 600V | 9.2nF@25V | FS(Field Stop) | 1.9V@15V,150A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | APTGTQ200A65T3G | Microchip Tech | 483W 200A 650V IGBT Transistors / Modules ROHS | C17683504 | - | Bag-packed | 483W | -40℃~+175℃@(Tj) | 200A | 650V | 12nF@25V | - | 2.2V@15V,200A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | APTGT450A60G | Microchip Tech | 1.75kW 550A 600V FS(Field Stop) IGBT Transistors / Modules ROHS | C17570119 | - | Bag-packed | 1.75kW | -40℃~+175℃@(Tj) | 550A | 600V | 37nF@25V | FS(Field Stop) | 1.8V@15V,450A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | APTGT100A170TG | Microchip Tech | 560W 150A 1.7kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17668199 | - | Bag-packed | 560W | -40℃~+150℃@(Tj) | 150A | 1.7kV | 9nF@25V | FS(Field Stop) | 2.4V@15V,100A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| IXYH30N120C3D1 | Littelfuse/IXYS | 416W 66A 1.2kV TO-247 IGBT Transistors / Modules ROHS | C17335758 | TO-247 | Tube-packed | 416W | -55℃~+150℃@(Tj) | 66A | 1.2kV | - | - | 3.3V@15V,30A | 130ns | 19ns | 69nC | 195ns | 1.1mJ | 2.6mJ | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| HGTH20N50E1D | HARRIS | 100W 20A 500V TO-218 IGBT Transistors / Modules ROHS | C17372328 | TO-218 | Bag-packed | 100W | -55℃~+150℃@(Tj) | 20A | 500V | - | - | 3.2V@20V,35A | - | - | 33nC | - | - | - | ||
| Min: 1 Mult: 1 | 0 | IXGX120N60A3 | Littelfuse/IXYS | 780W 200A 600V PT (Through Type) TO-247-3 IGBT Transistors / Modules ROHS | C17403387 | TO-247-3 | Tube-packed | 780W | -55℃~+150℃@(Tj) | 200A | 600V | - | PT (Through Type) | 1.35V@15V,100A | 295ns | 39ns | 450nC | - | 6.6mJ | 2.7mJ | ||
| Min: 1 Mult: 1 | 0 | IXA45IF1200HB | Littelfuse/IXYS | 325W 78A 1.2kV PT (Through Type) TO-247AD IGBT Transistors / Modules ROHS | C17451500 | TO-247AD | Tube-packed | 325W | -40℃~+150℃@(Tj) | 78A | 1.2kV | - | PT (Through Type) | 2.1V@15V,35A | - | - | 106nC | 350ns | 4.1mJ | 3.8mJ | ||
| Min: 1 Mult: 1 | 0 | APT50GF120LRG | Microchip Tech | 781W 135A 1.2kV NPT (non-penetrating type) TO-264 IGBT Transistors / Modules ROHS | C17412542 | TO-264 | Tube-packed | 781W | -55℃~+150℃@(Tj) | 135A | 1.2kV | - | NPT (non-penetrating type) | 3V@15V,50A | 260ns | 25ns | 340nC | - | 2.64mJ | 3.6mJ | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | IKD15N60RFAATMA1 | Infineon Technologies | 240W 30A 600V TO-252-3 IGBT Transistors / Modules ROHS | C17404731 | TO-252-3 | Tape & Reel (TR) | 240W | -40℃~+175℃@(Tj) | 30A | 600V | - | - | 2.5V@15V,15A | 160ns | 13ns | 90nC | 74ns | - | - | ||
| Min: 1 Mult: 1 | 0 | IXYK140N90C3 | Littelfuse/IXYS | 1.63kW 310A 900V TO-264 IGBT Transistors / Modules ROHS | C17472653 | TO-264 | Tube-packed | 1.63kW | -55℃~+175℃@(Tj) | 310A | 900V | - | - | 2.7V@15V,140A | 145ns | 40ns | 330nC | - | 4mJ | 4.3mJ | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FZ400R12KS4HOSA1 | Infineon Technologies | IGBT Transistors / Modules ROHS | C17501980 | - | Tray | - | - | - | - | - | - | - | - | - | - | - | - | - |