Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Power Dissipation (Pd)
|
Turn?off Delay Time (Td(off))
|
Turn?on Delay Time (Td(on))
|
Operating Temperature
|
Collector Current (Ic)
|
Collector-Emitter Breakdown Voltage (Vces)
|
Type
|
Gate-Emitter Threshold Voltage (Vge(th)@Ic)
|
Total Gate Charge (Qg@Ic,Vge)
|
Turn?off Switching Loss (Eoff)
|
Turn?on Switching Loss (Eon)
|
Input Capacitance (Cies@Vce)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Power Dissipation (Pd)
|
Turn?off Delay Time (Td(off))
|
Turn?on Delay Time (Td(on))
|
Operating Temperature
|
Collector Current (Ic)
|
Collector-Emitter Breakdown Voltage (Vces)
|
Type
|
Gate-Emitter Threshold Voltage (Vge(th)@Ic)
|
Total Gate Charge (Qg@Ic,Vge)
|
Turn?off Switching Loss (Eoff)
|
Turn?on Switching Loss (Eon)
|
Input Capacitance (Cies@Vce)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0 | APT80GA60B | Microchip Tech | 625W 143A 600V PT (Through Type) TO-247 IGBT Transistors / Modules ROHS | C17239836 | TO-247 | Tube-packed | 625W | 158ns | 23ns | -55℃~+150℃@(Tj) | 143A | 600V | PT (Through Type) | 2.5V@15V,47A | 230nC | - | - | - | ||
| Min: 1 Mult: 1 | 0 | APT80GA90B | Microchip Tech | 625W 145A 900V PT (Through Type) TO-247 IGBT Transistors / Modules ROHS | C17694284 | TO-247 | Tube-packed | 625W | 149ns | 18ns | -55℃~+150℃@(Tj) | 145A | 900V | PT (Through Type) | 3.1V@15V,47A | 200nC | - | - | - | ||
| Min: 1 Mult: 1 | 0 | APT150GN60B2G | Microchip Tech | 536W 220A 600V FS(Field Stop) TO-247-3 IGBT Transistors / Modules ROHS | C17634994 | TO-247-3 | Tube-packed | 536W | 430ns | 44ns | -55℃~+175℃@(Tj) | 220A | 600V | FS(Field Stop) | 1.85V@15V,150A | 970nC | 4.295mJ | 8.81mJ | - | ||
| Min: 1 Mult: 1 | 0 | APT40GP60B2DQ2G | Microchip Tech | 543W 100A 600V PT (Through Type) TO-247-3 IGBT Transistors / Modules ROHS | C17632043 | TO-247-3 | Tube-packed | 543W | 64ns | 20ns | -55℃~+150℃@(Tj) | 100A | 600V | PT (Through Type) | 2.7V@15V,40A | 135nC | - | - | - | ||
| Min: 1 Mult: 1 | 0 | APT45GP120B2DQ2G | Microchip Tech | 625W 113A 1.2kV PT (Through Type) TO-247-3 IGBT Transistors / Modules ROHS | C17272638 | TO-247-3 | Tube-packed | 625W | 100ns | 18ns | -55℃~+150℃@(Tj) | 113A | 1.2kV | PT (Through Type) | 3.9V@15V,45A | 185nC | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| SGW50N60HS | Infineon Technologies | 416W 100A 600V NPT (non-penetrating type) TO-247-3-1 IGBT Transistors / Modules ROHS | C3191693 | TO-247-3-1 | Tube-packed | 416W | 310ns | 47ns | - | 100A | 600V | NPT (non-penetrating type) | 3.15V@15V,50A | 179nC | 1.96mJ | 1.96mJ | - | ||
| Min: 1 Mult: 1 | 0 | APT45GP120BG | Microchip Tech | 625W 100A 1.2kV PT (Through Type) TO-247 IGBT Transistors / Modules ROHS | C17613939 | TO-247 | Tube-packed | 625W | 102ns | 18ns | -55℃~+150℃@(Tj) | 100A | 1.2kV | PT (Through Type) | 3.9V@15V,45A | 185nC | - | - | - | ||
| Min: 1 Mult: 1 | 0 | APT15GN120BDQ1G | Microchip Tech | 195W 45A 1.2kV FS(Field Stop) TO-247 IGBT Transistors / Modules ROHS | C17218346 | TO-247 | Tube-packed | 195W | 150ns | 10ns | -55℃~+150℃@(Tj) | 45A | 1.2kV | FS(Field Stop) | 2.1V@15V,15A | 90nC | - | - | - | ||
| Min: 1 Mult: 1 | 0 | APT50GT120B2RG | Microchip Tech | 625W 94A 1.2kV NPT (non-penetrating type) TO-247-3 IGBT Transistors / Modules ROHS | C17619241 | TO-247-3 | Tube-packed | 625W | 230ns | 24ns | -55℃~+150℃@(Tj) | 94A | 1.2kV | NPT (non-penetrating type) | 3.7V@15V,50A | 340nC | - | - | - | ||
| Min: 1 Mult: 1 | 0 | APT20GN60BDQ1G | Microchip Tech | TO-247 IGBT Transistors / Modules ROHS | C7459172 | TO-247 | Tube-packed | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | APT75GN120B2G | Microchip Tech | 833W 200A 1.2kV FS(Field Stop) TO-247-3 IGBT Transistors / Modules ROHS | C17434029 | TO-247-3 | Tube-packed | 833W | 620ns | 60ns | -55℃~+150℃@(Tj) | 200A | 1.2kV | FS(Field Stop) | 2.1V@15V,75A | 425nC | - | - | - | ||
| Min: 1 Mult: 1 | 0 | APT54GA60B | Microchip Tech | 416W 96A 600V PT (Through Type) TO-247 IGBT Transistors / Modules ROHS | C17544989 | TO-247 | Tube-packed | 416W | 112ns | 17ns | -55℃~+150℃@(Tj) | 96A | 600V | PT (Through Type) | 2.5V@15V,32A | 158nC | - | - | - | ||
| Min: 1 Mult: 1 | 0 | APT13GP120BDQ1G | Microchip Tech | 250W 41A 1.2kV PT (Through Type) TO-247 IGBT Transistors / Modules ROHS | C17376259 | TO-247 | Tube-packed | 250W | 28ns | 9ns | -55℃~+150℃@(Tj) | 41A | 1.2kV | PT (Through Type) | 3.9V@15V,13A | 55nC | - | - | - | ||
| Min: 1 Mult: 1 | 0 | APT64GA90B2D30 | Microchip Tech | 500W 117A 900V PT (Through Type) TO-247-3 IGBT Transistors / Modules ROHS | C17344435 | TO-247-3 | Tube-packed | 500W | 131ns | 18ns | -55℃~+150℃@(Tj) | 117A | 900V | PT (Through Type) | 3.1V@15V,38A | 162nC | - | - | - | ||
| Min: 1 Mult: 1 | 0 | APT25GT120BRG | Microchip Tech | 347W 54A 1.2kV NPT (non-penetrating type) TO-247 IGBT Transistors / Modules ROHS | C17505021 | TO-247 | Tube-packed | 347W | 150ns | 14ns | -55℃~+150℃@(Tj) | 54A | 1.2kV | NPT (non-penetrating type) | 3.7V@15V,25A | 170nC | - | - | - | ||
| Min: 1 Mult: 1 | 0 | APT35GA90B | Microchip Tech | 290W 63A 900V PT (Through Type) TO-247 IGBT Transistors / Modules ROHS | C17511247 | TO-247 | Tube-packed | 290W | 104ns | 12ns | -55℃~+150℃@(Tj) | 63A | 900V | PT (Through Type) | 3.1V@15V,18A | 84nC | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | IKD04N60R6EDV1 | Infineon Technologies | TO-252-3-313 IGBT Transistors / Modules ROHS | C17263854 | TO-252-3-313 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | APT15GP60BDQ1G | Microchip Tech | 250W 56A 600V PT (Through Type) TO-247 IGBT Transistors / Modules ROHS | C17268423 | TO-247 | Tube-packed | 250W | 29ns | 8ns | -55℃~+150℃@(Tj) | 56A | 600V | PT (Through Type) | 2.7V@15V,15A | 55nC | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | IKB40N65ES5 | Infineon Technologies | TO-263-3 IGBT Transistors / Modules ROHS | C536153 | TO-263-3 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | IKY140N120CH7XKSA1 | Infineon Technologies | IGBT Transistors / Modules ROHS | C20191528 | - | Tube-packed | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | STGD6NC60H-1 | STMicroelectronics | TO-251(IPAK) IGBT Transistors / Modules ROHS | C7021331 | TO-251(IPAK) | Tube-packed | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FD250R65KE3K | Infineon Technologies | 4.8kW 250A 6.5kV IGBT Transistors / Modules ROHS | C17609511 | - | Tray | 4.8kW | - | - | -50℃~+125℃ | 250A | 6.5kV | - | 3.4V@15V,250A | - | - | - | 69nF@25V | ||
| Min: 1 Mult: 1 | 0 | BSM25GP120 | Infineon Technologies | 230W 45A 1.2kV IGBT Transistors / Modules ROHS | C3190264 | - | Tray | 230W | - | - | - | 45A | 1.2kV | - | 2.55V@15V,25A | - | - | - | 1.5nF@25V | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FP25R12KS4C | Infineon Technologies | 230W 40A 1.2kV IGBT Transistors / Modules ROHS | C3190279 | - | Tray | 230W | - | - | -40℃~+125℃@(Tj) | 40A | 1.2kV | - | - | - | - | - | 1.5nF@25V | ||
| Min: 1 Mult: 1 | 0 | FP25R12KT4B11 | Infineon Technologies | 160W 25A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C3190309 | - | Tray | 160W | - | - | -40℃~+150℃@(Tj) | 25A | 1.2kV | FS(Field Stop) | 2.15V@15V,25A | - | - | - | 1.45nF@25V |