Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Power Dissipation (Pd)
|
Operating Temperature
|
Collector Current (Ic)
|
Collector-Emitter Breakdown Voltage (Vces)
|
Input Capacitance (Cies@Vce)
|
Type
|
Gate-Emitter Threshold Voltage (Vge(th)@Ic)
|
Turn?off Delay Time (Td(off))
|
Turn?on Delay Time (Td(on))
|
Turn?on Switching Loss (Eon)
|
Diode Forward Voltage (Vf@If)
|
Turn?off Switching Loss (Eoff)
|
Total Gate Charge (Qg@Ic,Vge)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Power Dissipation (Pd)
|
Operating Temperature
|
Collector Current (Ic)
|
Collector-Emitter Breakdown Voltage (Vces)
|
Input Capacitance (Cies@Vce)
|
Type
|
Gate-Emitter Threshold Voltage (Vge(th)@Ic)
|
Turn?off Delay Time (Td(off))
|
Turn?on Delay Time (Td(on))
|
Turn?on Switching Loss (Eon)
|
Diode Forward Voltage (Vf@If)
|
Turn?off Switching Loss (Eoff)
|
Total Gate Charge (Qg@Ic,Vge)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | IKB40N65ES5 | Infineon Technologies | TO-263-3 IGBT Transistors / Modules ROHS | C536153 | TO-263-3 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | IKP15N65H5 | Infineon Technologies | TO-220-3 IGBT Transistors / Modules ROHS | C536192 | TO-220-3 | Tube-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | SGM100HF12A1TFD | Hangzhou Silan Microelectronics | IGBT Transistors / Modules ROHS | C2761778 | - | Box-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FF200R12KT4HOSA1 | Infineon Technologies | 1.1kW 320A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C2963039 | - | Tray | 1.1kW | -40℃~+150℃@(Tj) | 320A | 1.2kV | 14nF@25V | FS(Field Stop) | 2.15V@15V,200A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FP150R12KT4BPSA1 | Infineon Technologies | 150A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C2963043 | - | Tray | - | -40℃~+150℃@(Tj) | 150A | 1.2kV | 9.35nF@25V | FS(Field Stop) | 2.1V@15V,150A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2000
| 0 | GN2470K4-G | Microchip Tech | 2.5W 1A 700V TO-252(DPAK) IGBT Transistors / Modules ROHS | C629115 | TO-252(DPAK) | Tape & Reel (TR) | 2.5W | -55℃~+150℃@(Tj) | 1A | 700V | - | - | 5V@13V,3A | 20ns | 8ns | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | YGW60N65T1 | luxin-semi | 60A 650V TO-247 IGBT Transistors / Modules ROHS | C4153742 | TO-247 | Tube-packed | - | - | 60A | 650V | - | - | - | - | - | - | 2V | 0.89mJ | - | ||
| Min: 1 Mult: 1 | 0 | LGM100HF120S2F1A | luxin-semi | 100A 1.2kV IGBT Transistors / Modules ROHS | C4153751 | - | Box-packed | - | - | 100A | 1.2kV | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | APT40GL120JU2 | Microchip Tech | 220W 65A 1.2kV FS(Field Stop) SOT-227 IGBT Transistors / Modules ROHS | C6746422 | SOT-227 | Bag-packed | 220W | -55℃~+175℃@(Tj) | 65A | 1.2kV | 1.95nF@25V | FS(Field Stop) | 2.25V@15V,35A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | APT50GP60J | Microchip Tech | 329W 100A 600V PT (Through Type) SOT-227B-4 IGBT Transistors / Modules ROHS | C6506854 | SOT-227B-4 | Tube-packed | 329W | -55℃~+150℃@(Tj) | 100A | 600V | 5.7nF@25V | PT (Through Type) | 2.7V@15V,50A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FF100R12YT3B60BOMA1 | Infineon Technologies | IGBT Transistors / Modules ROHS | C20190907 | - | Bag-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | FZ1000R45KL3B5NPSA1 | Infineon Technologies | IGBT Transistors / Modules ROHS | C20190973 | - | Tray | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | APTGT100TL60T3G | Microchip Tech | 340W 150A 600V FS(Field Stop) IGBT Transistors / Modules ROHS | C17425827 | - | Bag-packed | 340W | -40℃~+175℃@(Tj) | 150A | 600V | 6.1nF@25V | FS(Field Stop) | 1.9V@15V,100A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FP25R12KS4CBOSA1 | Infineon Technologies | IGBT Transistors / Modules ROHS | C17520488 | - | Bag-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FZ400R12KS4HOSA1 | Infineon Technologies | IGBT Transistors / Modules ROHS | C17501980 | - | Tray | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FZ1400R33HE4BPSA1 | Infineon Technologies | 1.4kA 3.3kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17497032 | - | Tray | - | -40℃~+150℃@(Tj) | 1.4kA | 3.3kV | 187nF@25V | FS(Field Stop) | 2.3V@15V,1400A(Typ) | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | APTGLQ30H65T3G | Microchip Tech | 95W 40A 650V FS(Field Stop) IGBT Transistors / Modules ROHS | C17458795 | - | Bag-packed | 95W | -40℃~+175℃@(Tj) | 40A | 650V | 1.9nF@25V | FS(Field Stop) | 2.3V@15V,30A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | FD200R12KE3S1HOSA1 | Infineon Technologies | IGBT Transistors / Modules ROHS | C17498763 | - | Bag-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | APTGT50TA60PG | Microchip Tech | 176W 80A 600V FS(Field Stop) IGBT Transistors / Modules ROHS | C17601171 | - | Bag-packed | 176W | -40℃~+175℃@(Tj) | 80A | 600V | 3.15nF@25V | FS(Field Stop) | 1.9V@15V,50A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | APT40GP60BG | Microchip Tech | 543W 100A 600V PT (Through Type) TO-247 IGBT Transistors / Modules ROHS | C17572170 | TO-247 | Tube-packed | 543W | -55℃~+150℃@(Tj) | 100A | 600V | - | PT (Through Type) | 2.7V@15V,40A | 64ns | 20ns | - | - | - | 135nC | ||
| Min: 1 Mult: 1 | 0 | FZ1200R17HP4B2BOSA2 | Infineon Technologies | IGBT Transistors / Modules ROHS | C17595141 | - | Tray | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | MSCGLQ50DH120CTBL2NG | Microchip Tech | 375W 110A 1.2kV IGBT Transistors / Modules ROHS | C17549233 | - | Bag-packed | 375W | -55℃~+175℃@(Tj) | 110A | 1.2kV | 2.77nF@25V | - | 2.4V@15V,50A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | APTGT150H120G | Microchip Tech | 690W 220A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17626386 | - | Bag-packed | 690W | -40℃~+150℃@(Tj) | 220A | 1.2kV | 10.7nF@25V | FS(Field Stop) | 2.1V@15V,150A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | APT50GF120LRG | Microchip Tech | 781W 135A 1.2kV NPT (non-penetrating type) TO-264 IGBT Transistors / Modules ROHS | C17412542 | TO-264 | Tube-packed | 781W | -55℃~+150℃@(Tj) | 135A | 1.2kV | - | NPT (non-penetrating type) | 3V@15V,50A | 260ns | 25ns | 3.6mJ | - | 2.64mJ | 340nC | ||
| Min: 1 Mult: 1 | 0 | APTGT400A120D3G | Microchip Tech | 2.1kW 580A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17375677 | - | Bag-packed | 2.1kW | -40℃~+150℃@(Tj) | 580A | 1.2kV | 29nF@25V | FS(Field Stop) | 2.1V@15V,400A | - | - | - | - | - | - |