Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Power Dissipation (Pd)
|
Turn?off Delay Time (Td(off))
|
Operating Temperature
|
Turn?on Delay Time (Td(on))
|
Collector Current (Ic)
|
Collector-Emitter Breakdown Voltage (Vces)
|
Type
|
Gate-Emitter Threshold Voltage (Vge(th)@Ic)
|
Total Gate Charge (Qg@Ic,Vge)
|
Collector-Emitter Saturation Voltage (VCE(sat)@Ic,Vge)
|
Diode Reverse Recovery Time (Trr)
|
Turn?off Switching Loss (Eoff)
|
Turn?on Switching Loss (Eon)
|
Input Capacitance (Cies@Vce)
|
Diode Forward Voltage (Vf@If)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Power Dissipation (Pd)
|
Turn?off Delay Time (Td(off))
|
Operating Temperature
|
Turn?on Delay Time (Td(on))
|
Collector Current (Ic)
|
Collector-Emitter Breakdown Voltage (Vces)
|
Type
|
Gate-Emitter Threshold Voltage (Vge(th)@Ic)
|
Total Gate Charge (Qg@Ic,Vge)
|
Collector-Emitter Saturation Voltage (VCE(sat)@Ic,Vge)
|
Diode Reverse Recovery Time (Trr)
|
Turn?off Switching Loss (Eoff)
|
Turn?on Switching Loss (Eon)
|
Input Capacitance (Cies@Vce)
|
Diode Forward Voltage (Vf@If)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0 | YGQ75N120FP | luxin-semi | 75A 1.2kV T0-247 IGBT Transistors / Modules ROHS | C17702406 | T0-247 | Tube-packed | - | - | - | - | 75A | 1.2kV | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | AOT5B60D | Alpha & Omega Semicon | 82.4W 23A 600V TO-220 IGBT Transistors / Modules ROHS | C17657835 | TO-220 | Tube-packed | 82.4W | 83ns | -55℃~+175℃@(Tj) | 12ns | 23A | 600V | - | 1.8V@15V,5A | 9.4nC | - | 98ns | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| IXGP24N120C3 | Littelfuse/IXYS | 250W 48A 1.2kV PT (Through Type) TO-220-3 IGBT Transistors / Modules ROHS | C17496385 | TO-220-3 | Tube-packed | 250W | 93ns | -55℃~+150℃@(Tj) | 16ns | 48A | 1.2kV | PT (Through Type) | 4.2V@15V,20A | 79nC | - | - | - | 1.16mJ | - | - | ||
| Min: 1 Mult: 1 | 0 | FF750R17ME7DB11BPSA1 | Infineon Technologies | 20mW 750A 1.7kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17556787 | - | Tray | 20mW | - | -40℃~+175℃@(Tj) | - | 750A | 1.7kV | FS(Field Stop) | 1.85V@15V,750A | - | - | - | - | - | 78.1nF@25V | - | ||
| Min: 1 Mult: 1 | 0 | APTGT150DA60T1G | Microchip Tech | 480W 225A 600V FS(Field Stop) IGBT Transistors / Modules ROHS | C17636400 | - | Bag-packed | 480W | - | -40℃~+175℃@(Tj) | - | 225A | 600V | FS(Field Stop) | 1.9V@15V,150A | - | - | - | - | - | 9.2nF@25V | - | ||
| Min: 1 Mult: 1 | 0 | APT40GP60B2DQ2G | Microchip Tech | 543W 100A 600V PT (Through Type) TO-247-3 IGBT Transistors / Modules ROHS | C17632043 | TO-247-3 | Tube-packed | 543W | 64ns | -55℃~+150℃@(Tj) | 20ns | 100A | 600V | PT (Through Type) | 2.7V@15V,40A | 135nC | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| IXYH40N120C3 | Littelfuse/IXYS | 577W 70A 1.2kV TO-247 IGBT Transistors / Modules ROHS | C17350767 | TO-247 | Tube-packed | 577W | 125ns | -55℃~+175℃@(Tj) | 24ns | 70A | 1.2kV | - | 4V@15V,40A | 85nC | - | - | - | 3.9mJ | - | - | ||
| Min: 1 Mult: 1 | 0 | IXYK140N90C3 | Littelfuse/IXYS | 1.63kW 310A 900V TO-264 IGBT Transistors / Modules ROHS | C17472653 | TO-264 | Tube-packed | 1.63kW | 145ns | -55℃~+175℃@(Tj) | 40ns | 310A | 900V | - | 2.7V@15V,140A | 330nC | - | - | 4mJ | 4.3mJ | - | - | ||
| Min: 1 Mult: 1 | 0 | APT100GT120JU2 | Microchip Tech | 480W 140A 1.2kV FS(Field Stop) SOT-227 IGBT Transistors / Modules ROHS | C17519405 | SOT-227 | Bag-packed | 480W | - | -55℃~+150℃@(Tj) | - | 140A | 1.2kV | FS(Field Stop) | 2.1V@15V,100A | - | - | - | - | - | 7.2nF@25V | - | ||
| Min: 1 Mult: 1 | 0 | APTGLQ30H65T3G | Microchip Tech | 95W 40A 650V FS(Field Stop) IGBT Transistors / Modules ROHS | C17458795 | - | Bag-packed | 95W | - | -40℃~+175℃@(Tj) | - | 40A | 650V | FS(Field Stop) | 2.3V@15V,30A | - | - | - | - | - | 1.9nF@25V | - | ||
| Min: 1 Mult: 1 | 0 | IXXX100N60C3H1 | Littelfuse/IXYS | 695W 170A 600V PT (Through Type) TO-247-3 IGBT Transistors / Modules ROHS | C17539486 | TO-247-3 | Tube-packed | 695W | 90ns | - | 30ns | 170A | 600V | PT (Through Type) | 2.2V@15V,70A | 150nC | - | 140ns | - | 2mJ | - | - | ||
| Min: 1 Mult: 1 | 0 | MMIX1G120N120A3V1 | Littelfuse/IXYS | 400W 220A 1.2kV PT (Through Type) SMPD-24 IGBT Transistors / Modules ROHS | C17697102 | SMPD-24 | Tube-packed | 400W | 490ns | -55℃~+150℃@(Tj) | 40ns | 220A | 1.2kV | PT (Through Type) | 2.2V@15V,100A | 420nC | - | 700ns | 33mJ | 10mJ | - | - | ||
| Min: 1 Mult: 1 | 0 | GT40WR21,Q | TOSHIBA | 375W 40A 1.35kV SC-65-3 IGBT Transistors / Modules ROHS | C17673904 | SC-65-3 | Tray | 375W | - | - | - | 40A | 1.35kV | - | 5.9V@15V,40A | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | APTGTQ100H65T3G | Microchip Tech | 250W 100A 650V IGBT Transistors / Modules ROHS | C17647843 | - | Bag-packed | 250W | - | -40℃~+175℃@(Tj) | - | 100A | 650V | - | 2.2V@15V,100A | - | - | - | - | - | 6nF@25V | - | ||
| Min: 1 Mult: 1 | 0 | IXGK120N120B3 | Littelfuse/IXYS | 830W 200A 1.2kV PT (Through Type) TO-264 IGBT Transistors / Modules ROHS | C17647923 | TO-264 | Tube-packed | 830W | 275ns | -55℃~+150℃@(Tj) | 36ns | 200A | 1.2kV | PT (Through Type) | 3V@15V,100A | 470nC | - | - | 5.8mJ | 5.5mJ | - | - | ||
| Min: 1 Mult: 1 | 0 | IXGA20N120A3 | Littelfuse/IXYS | 180W 40A 1.2kV PT (Through Type) TO-263AA IGBT Transistors / Modules ROHS | C17495993 | TO-263AA | Tube-packed | 180W | 290ns | -55℃~+150℃@(Tj) | 16ns | 40A | 1.2kV | PT (Through Type) | 2.5V@15V,20A | 50nC | - | - | 6.47mJ | 2.85mJ | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| F3L225R07W2H3PB63BPSA1 | Infineon Technologies | 20mW 225A 650V IGBT Transistors / Modules ROHS | C17504716 | - | Tray | 20mW | - | -40℃~+150℃@(Tj) | - | 225A | 650V | - | 1.75V@15V,85A | - | - | - | - | - | 14nF@25V | - | ||
| Min: 1 Mult: 1 | 0 | APT75GT120JRDQ3 | Microchip Tech | 480W 97A 1.2kV NPT (non-penetrating type) SOT-227B-4 IGBT Transistors / Modules ROHS | C17354951 | SOT-227B-4 | Tube-packed | 480W | - | -55℃~+150℃@(Tj) | - | 97A | 1.2kV | NPT (non-penetrating type) | 3.7V@15V,75A | - | - | - | - | - | 5.1nF@25V | - | ||
| Min: 1 Mult: 1 | 0 | IXYH40N90C3 | Littelfuse/IXYS | 600W 105A 900V TO-247 IGBT Transistors / Modules ROHS | C17355570 | TO-247 | Tube-packed | 600W | 78ns | -55℃~+175℃@(Tj) | 27ns | 105A | 900V | - | 2.5V@15V,40A | 74nC | - | - | 1mJ | 1.9mJ | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| IXYP20N65C3D1M | Littelfuse/IXYS | 50W 18A 650V PT (Through Type) TO-220-3 IGBT Transistors / Modules ROHS | C17448195 | TO-220-3 | Tube-packed | 50W | 80ns | -55℃~+175℃@(Tj) | 19ns | 18A | 650V | PT (Through Type) | 2.5V@15V,20A | 30nC | - | 30ns | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | IXA33IF1200HB | Littelfuse/IXYS | 250W 58A 1.2kV PT (Through Type) TO-247AD IGBT Transistors / Modules ROHS | C17518180 | TO-247AD | Tube-packed | 250W | - | -40℃~+150℃@(Tj) | - | 58A | 1.2kV | PT (Through Type) | 2.1V@15V,25A | 76nC | - | 350ns | 3mJ | 2.5mJ | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FF600R12KE4BOSA1 | Infineon Technologies | 600A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17533190 | - | Tray | - | - | -40℃~+150℃ | - | 600A | 1.2kV | FS(Field Stop) | 2.2V@15V,600A | - | - | - | - | - | 38nF@25V | - | ||
| Min: 1 Mult: 1 | 0 | APT25GT120BRG | Microchip Tech | 347W 54A 1.2kV NPT (non-penetrating type) TO-247 IGBT Transistors / Modules ROHS | C17505021 | TO-247 | Tube-packed | 347W | 150ns | -55℃~+150℃@(Tj) | 14ns | 54A | 1.2kV | NPT (non-penetrating type) | 3.7V@15V,25A | 170nC | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | STGW19NC60H | STMicroelectronics | 140W 42A 600V TO-247-3 IGBT Transistors / Modules ROHS | C17443685 | TO-247-3 | Tube-packed | 140W | 97ns | -55℃~+150℃@(Tj) | 25ns | 42A | 600V | - | 2.5V@15V,12A | 53nC | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | APT35GA90B | Microchip Tech | 290W 63A 900V PT (Through Type) TO-247 IGBT Transistors / Modules ROHS | C17511247 | TO-247 | Tube-packed | 290W | 104ns | -55℃~+150℃@(Tj) | 12ns | 63A | 900V | PT (Through Type) | 3.1V@15V,18A | 84nC | - | - | - | - | - | - |