Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Turn?off Delay Time (Td(off))
|
Power Dissipation (Pd)
|
Operating Temperature
|
Turn?on Delay Time (Td(on))
|
Collector Current (Ic)
|
Collector-Emitter Breakdown Voltage (Vces)
|
Type
|
Gate-Emitter Threshold Voltage (Vge(th)@Ic)
|
Total Gate Charge (Qg@Ic,Vge)
|
Turn?on Switching Loss (Eon)
|
Input Capacitance (Cies@Vce)
|
Diode Reverse Recovery Time (Trr)
|
Turn?off Switching Loss (Eoff)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Turn?off Delay Time (Td(off))
|
Power Dissipation (Pd)
|
Operating Temperature
|
Turn?on Delay Time (Td(on))
|
Collector Current (Ic)
|
Collector-Emitter Breakdown Voltage (Vces)
|
Type
|
Gate-Emitter Threshold Voltage (Vge(th)@Ic)
|
Total Gate Charge (Qg@Ic,Vge)
|
Turn?on Switching Loss (Eon)
|
Input Capacitance (Cies@Vce)
|
Diode Reverse Recovery Time (Trr)
|
Turn?off Switching Loss (Eoff)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0 | APT40GR120B2D30 | Microchip Tech | 500W 88A 1.2kV NPT (non-penetrating type) TO-247-3 IGBT Transistors / Modules ROHS | C17344003 | TO-247-3 | Tube-packed | 163ns | 500W | -55℃~+150℃@(Tj) | 22ns | 88A | 1.2kV | NPT (non-penetrating type) | 3.2V@15V,40A | 210nC | 1.38mJ | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FD800R45KL3KB5NPSA1 | Infineon Technologies | 9kW 800A 4.5kV IGBT Transistors / Modules ROHS | C17344493 | - | Tray | - | 9kW | -50℃~+125℃ | - | 800A | 4.5kV | - | 2.85V@15V,800A | - | - | 185nF@25V | - | - | ||
| Min: 1 Mult: 1 | 0 | APTGL475U120DAG | Microchip Tech | 2.307kW 610A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17328003 | - | Bag-packed | - | 2.307kW | -40℃~+175℃@(Tj) | - | 610A | 1.2kV | FS(Field Stop) | 2.2V@15V,400A | - | - | 24.6nF@25V | - | - | ||
| Min: 1 Mult: 1 | 0 | AOK30B60D | Alpha & Omega Semicon | 278W 60A 600V TO-247 IGBT Transistors / Modules ROHS | C17347061 | TO-247 | Tube-packed | 71ns | 278W | -55℃~+150℃@(Tj) | 26ns | 60A | 600V | - | 2.1V@15V,30A | 47nC | 1.18mJ | - | 137ns | - | ||
| Min: 1 Mult: 1 | 0 | APTGT35X120T3G | Microchip Tech | 208W 55A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17341172 | - | Bag-packed | - | 208W | -40℃~+150℃@(Tj) | - | 55A | 1.2kV | FS(Field Stop) | 2.1V@15V,35A | - | - | 2.5nF@25V | - | - | ||
| Min: 1 Mult: 1 | 0 | IXGH36N60B3 | Littelfuse/IXYS | 250W 92A 600V PT (Through Type) TO-247AD IGBT Transistors / Modules ROHS | C17341582 | TO-247AD | Tube-packed | 125ns | 250W | -55℃~+150℃@(Tj) | 19ns | 92A | 600V | PT (Through Type) | 1.8V@15V,30A | 80nC | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| F3L225R07W2H3PB63BPSA1 | Infineon Technologies | 20mW 225A 650V IGBT Transistors / Modules ROHS | C17504716 | - | Tray | - | 20mW | -40℃~+150℃@(Tj) | - | 225A | 650V | - | 1.75V@15V,85A | - | - | 14nF@25V | - | - | ||
| Min: 1 Mult: 1 | 0 | APT75GT120JRDQ3 | Microchip Tech | 480W 97A 1.2kV NPT (non-penetrating type) SOT-227B-4 IGBT Transistors / Modules ROHS | C17354951 | SOT-227B-4 | Tube-packed | - | 480W | -55℃~+150℃@(Tj) | - | 97A | 1.2kV | NPT (non-penetrating type) | 3.7V@15V,75A | - | - | 5.1nF@25V | - | - | ||
| Min: 1 Mult: 1 | 0 | IXYH40N90C3 | Littelfuse/IXYS | 600W 105A 900V TO-247 IGBT Transistors / Modules ROHS | C17355570 | TO-247 | Tube-packed | 78ns | 600W | -55℃~+175℃@(Tj) | 27ns | 105A | 900V | - | 2.5V@15V,40A | 74nC | 1.9mJ | - | - | 1mJ | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| IXYP20N65C3D1M | Littelfuse/IXYS | 50W 18A 650V PT (Through Type) TO-220-3 IGBT Transistors / Modules ROHS | C17448195 | TO-220-3 | Tube-packed | 80ns | 50W | -55℃~+175℃@(Tj) | 19ns | 18A | 650V | PT (Through Type) | 2.5V@15V,20A | 30nC | - | - | 30ns | - | ||
| Min: 1 Mult: 1 | 0 | IXA33IF1200HB | Littelfuse/IXYS | 250W 58A 1.2kV PT (Through Type) TO-247AD IGBT Transistors / Modules ROHS | C17518180 | TO-247AD | Tube-packed | - | 250W | -40℃~+150℃@(Tj) | - | 58A | 1.2kV | PT (Through Type) | 2.1V@15V,25A | 76nC | 2.5mJ | - | 350ns | 3mJ | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FP15R12YT3BOMA1 | Infineon Technologies | 110W 25A 1.2kV IGBT Transistors / Modules ROHS | C17405478 | - | Tray | - | 110W | -40℃~+125℃ | - | 25A | 1.2kV | - | 2.15V@15V,15A | - | - | 1.1nF@25V | - | - | ||
| Min: 1 Mult: 1 | 0 | IXA4IF1200TC-TUB | Littelfuse/IXYS | 45W 9A 1.2kV PT (Through Type) TO-268AA IGBT Transistors / Modules ROHS | C17499576 | TO-268AA | Tube-packed | - | 45W | -40℃~+150℃@(Tj) | - | 9A | 1.2kV | PT (Through Type) | 2.1V@15V,3A | 12nC | - | - | 350ns | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| IXBF42N300 | Littelfuse/IXYS | 240W 60A 3kV IGBT Transistors / Modules ROHS | C17485424 | - | Tube-packed | 445ns | 240W | -55℃~+150℃@(Tj) | 72ns | 60A | 3kV | - | 3V@15V,42A | 200nC | - | - | 1.7us | - | ||
| Min: 1 Mult: 1 | 0 | APTGT300DH60G | Microchip Tech | 1.15kW 430A 600V FS(Field Stop) IGBT Transistors / Modules ROHS | C17402023 | - | Bag-packed | - | 1.15kW | -40℃~+175℃@(Tj) | - | 430A | 600V | FS(Field Stop) | 1.8V@15V,300A | - | - | 24nF@25V | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FD250R65KE3KNOSA1 | Infineon Technologies | 4.8kW 250A 6.5kV IGBT Transistors / Modules ROHS | C17609511 | - | Tray | - | 4.8kW | -50℃~+125℃ | - | 250A | 6.5kV | - | 3.4V@15V,250A | - | - | 69nF@25V | - | - | ||
| Min: 1 Mult: 1 | 0 | AUIRGP4062D1 | Infineon Technologies | 217W 55A 600V TO-247AC IGBT Transistors / Modules ROHS | C17466791 | TO-247AC | Tube-packed | 90ns | 217W | -55℃~+175℃@(Tj) | 19ns | 55A | 600V | - | 1.77V@15V,24A | 77nC | - | - | 102ns | - | ||
| Min: 1 Mult: 1 | 0 | STGP19NC60H | STMicroelectronics | 130W 40A 600V TO-220 IGBT Transistors / Modules ROHS | C17467561 | TO-220 | Tube-packed | 97ns | 130W | -55℃~+150℃@(Tj) | 25ns | 40A | 600V | - | 2.5V@15V,12A | 53nC | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | IXYX200N65B3 | Littelfuse/IXYS | 1.56kW 410A 650V TO-247-3 IGBT Transistors / Modules ROHS | C17502614 | TO-247-3 | Tube-packed | 370ns | 1.56kW | -55℃~+175℃@(Tj) | 60ns | 410A | 650V | - | 1.7V@15V,100A | 340nC | 5mJ | - | 108ns | 4mJ | ||
| Min: 1 Mult: 1 | 0 | IXBT12N300 | Littelfuse/IXYS | 160W 30A 3kV TO-268AA IGBT Transistors / Modules ROHS | C17506533 | TO-268AA | Tube-packed | - | 160W | -55℃~+150℃@(Tj) | - | 30A | 3kV | - | 3.2V@15V,12A | 62nC | - | - | 1.4us | - | ||
| Min: 1 Mult: 1 | 0 | IXA20I1200PB | Littelfuse/IXYS | 165W 38A 1.2kV PT (Through Type) TO-220-3 IGBT Transistors / Modules ROHS | C17507888 | TO-220-3 | Tube-packed | - | 165W | -40℃~+150℃@(Tj) | - | 38A | 1.2kV | PT (Through Type) | 2.1V@15V,15A | 47nC | 1.65mJ | - | - | 1.7mJ | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| F4100R12KS4BOSA1 | Infineon Technologies | 660W 130A 1.2kV IGBT Transistors / Modules ROHS | C17578591 | - | Tray | - | 660W | -40℃~+125℃ | - | 130A | 1.2kV | - | 3.75V@15V,100A | - | - | 6.8nF@25V | - | - | ||
| Min: 1 Mult: 1 | 0 | IXA55I1200HJ | Littelfuse/IXYS | 290W 84A 1.2kV PT (Through Type) TO-247-3 IGBT Transistors / Modules ROHS | C17472196 | TO-247-3 | Tube-packed | - | 290W | -40℃~+150℃@(Tj) | - | 84A | 1.2kV | PT (Through Type) | 2.1V@15V,50A | 190nC | 4.5mJ | - | - | 5.5mJ | ||
| Min: 1 Mult: 1 | 0 | MIXA20WB1200TED | Littelfuse/IXYS | 100W 28A 1.2kV PT (Through Type) IGBT Transistors / Modules ROHS | C17495863 | - | Box-packed | - | 100W | -40℃~+125℃@(Tj) | - | 28A | 1.2kV | PT (Through Type) | 2.1V@15V,16A | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | APT50GF120LRG | Microchip Tech | 781W 135A 1.2kV NPT (non-penetrating type) TO-264 IGBT Transistors / Modules ROHS | C17412542 | TO-264 | Tube-packed | 260ns | 781W | -55℃~+150℃@(Tj) | 25ns | 135A | 1.2kV | NPT (non-penetrating type) | 3V@15V,50A | 340nC | 3.6mJ | - | - | 2.64mJ |