Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Turn?off Delay Time (Td(off))
|
Power Dissipation (Pd)
|
Turn?on Delay Time (Td(on))
|
Operating Temperature
|
Collector Current (Ic)
|
Collector-Emitter Breakdown Voltage (Vces)
|
Type
|
Gate-Emitter Threshold Voltage (Vge(th)@Ic)
|
Total Gate Charge (Qg@Ic,Vge)
|
Diode Reverse Recovery Time (Trr)
|
Input Capacitance (Cies@Vce)
|
Turn?off Switching Loss (Eoff)
|
Turn?on Switching Loss (Eon)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Turn?off Delay Time (Td(off))
|
Power Dissipation (Pd)
|
Turn?on Delay Time (Td(on))
|
Operating Temperature
|
Collector Current (Ic)
|
Collector-Emitter Breakdown Voltage (Vces)
|
Type
|
Gate-Emitter Threshold Voltage (Vge(th)@Ic)
|
Total Gate Charge (Qg@Ic,Vge)
|
Diode Reverse Recovery Time (Trr)
|
Input Capacitance (Cies@Vce)
|
Turn?off Switching Loss (Eoff)
|
Turn?on Switching Loss (Eon)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| IXYP20N65C3D1M | Littelfuse/IXYS | 50W 18A 650V PT (Through Type) TO-220-3 IGBT Transistors / Modules ROHS | C17448195 | TO-220-3 | Tube-packed | 80ns | 50W | 19ns | -55℃~+175℃@(Tj) | 18A | 650V | PT (Through Type) | 2.5V@15V,20A | 30nC | 30ns | - | - | - | ||
| Min: 1 Mult: 1 | 0 | IXXH30N60B3 | Littelfuse/IXYS | 270W 60A 600V PT (Through Type) TO-247AD IGBT Transistors / Modules ROHS | C17441886 | TO-247AD | Tube-packed | 97ns | 270W | 23ns | -55℃~+175℃@(Tj) | 60A | 600V | PT (Through Type) | 1.85V@15V,24A | 39nC | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | MIXA60WH1200TEH | Littelfuse/IXYS | 290W 85A 1.2kV IGBT Transistors / Modules ROHS | C17450711 | - | Box-packed | - | 290W | - | - | 85A | 1.2kV | - | 2.1V@15V,55A | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | F417MR12W1M1HB76BPSA1 | Infineon Technologies | IGBT Transistors / Modules ROHS | C17451387 | - | Tray | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FD300R12KS4HOSA1 | Infineon Technologies | 1.95kW 370A 1.2kV IGBT Transistors / Modules ROHS | C17444232 | - | Tray | - | 1.95kW | - | -40℃~+125℃ | 370A | 1.2kV | - | 3.75V@15V,300A | - | - | 20nF@25V | - | - | ||
| Min: 1 Mult: 1 | 0 | SLA5227 | Sanken Elec | 30A 600V SIP-12 IGBT Transistors / Modules ROHS | C17450522 | SIP-12 | Tube-packed | - | - | - | - | 30A | 600V | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| MIXG490PF1200TSF | Littelfuse/IXYS | IGBT Transistors / Modules ROHS | C17441132 | - | Box-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| HGTP6N40E1D | HARRIS | 75W 7.5A 400V TO-220 IGBT Transistors / Modules ROHS | C17328945 | TO-220 | Bag-packed | - | 75W | - | -55℃~+150℃@(Tj) | 7.5A | 400V | - | 2.5V@10V,3A | 6.9nC | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | 2ED300C17STROHSBPSA1 | Infineon Technologies | 1.7kV IGBT Transistors / Modules ROHS | C17380022 | - | Tray | - | - | - | - | - | 1.7kV | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | VS-ENK025C65S | Vishay Intertech | IGBT Transistors / Modules ROHS | C17391311 | - | Box-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | IXA20RG1200DHG-TUB | Littelfuse/IXYS | 125W 32A 1.2kV PT (Through Type) SMD-9P IGBT Transistors / Modules ROHS | C17313409 | SMD-9P | Bag-packed | - | 125W | - | -55℃~+150℃@(Tj) | 32A | 1.2kV | PT (Through Type) | 2.1V@15V,15A | 48nC | - | - | 1.7mJ | 1.55mJ | ||
| Min: 1 Mult: 1 | 0 | MIXA100W1200TEH | Littelfuse/IXYS | 500W 155A 1.2kV PT (Through Type) IGBT Transistors / Modules ROHS | C17297867 | - | Box-packed | - | 500W | - | -40℃~+125℃@(Tj) | 155A | 1.2kV | PT (Through Type) | 2.1V@15V,100A | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | FF1200R17KE3NOSA1 | Infineon Technologies | 595kW 1.7kV IGBT Transistors / Modules ROHS | C17298892 | - | Tray | - | 595kW | - | -40℃~+125℃ | - | 1.7kV | - | 2.45V@15V,1200A | - | - | 110nF@25V | - | - | ||
| Min: 1 Mult: 1 | 0 | IXYK200N65B3 | Littelfuse/IXYS | 1.56kW 410A 650V TO-264 IGBT Transistors / Modules ROHS | C17291828 | TO-264 | Tube-packed | 370ns | 1.56kW | 60ns | -55℃~+175℃@(Tj) | 410A | 650V | - | 1.7V@15V,100A | 340nC | 108ns | - | 4mJ | 5mJ | ||
| Min: 1 Mult: 1 | 0 | VS-GT300YH120N | Vishay Intertech | 1.042kW 341A 1.2kV IGBT Transistors / Modules ROHS | C17279273 | - | Bag-packed | - | 1.042kW | - | -40℃~+150℃@(Tj) | 341A | 1.2kV | - | 2.17V@15V,300A(Typ) | - | - | 36nF@30V | - | - | ||
| Min: 1 Mult: 1 | 0 | AUIRGP4062D1-E | Infineon Technologies | 217W 55A 600V TO-247AD IGBT Transistors / Modules ROHS | C17272505 | TO-247AD | Tube-packed | 90ns | 217W | 19ns | -55℃~+175℃@(Tj) | 55A | 600V | - | 1.77V@15V,24A | 77nC | 102ns | - | - | - | ||
| Min: 1 Mult: 1 | 0 | MIP75R12E2ATN-BP | MCC(Micro Commercial Components) | 476W 75A 1.2kV IGBT Transistors / Modules ROHS | C17271295 | - | Bag-packed | - | 476W | - | -40℃~+150℃@(Tj) | 75A | 1.2kV | - | 2.15V@15V,75A | - | - | 4.2nF@25V | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| NXH160T120L2Q2F2SG | onsemi | IGBT Transistors / Modules ROHS | C17267228 | - | Tray | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| DF80R12W2H3FB11BPSA1 | Infineon Technologies | 20mW 20A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17271226 | - | Tray | - | 20mW | - | -40℃~+150℃@(Tj) | 20A | 1.2kV | FS(Field Stop) | 1.7V@15V,20A | - | - | 2.35nF@25V | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FP100R12N3T4PB81BPSA1 | Infineon Technologies | IGBT Transistors / Modules ROHS | C17458503 | - | Tray | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | DF900R12IP4DBOSA1 | Infineon Technologies | IGBT Transistors / Modules ROHS | C17476362 | - | Tray | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | IXXH60N65C4 | Littelfuse/IXYS | 455W 118A 650V PT (Through Type) TO-247 IGBT Transistors / Modules ROHS | C17476885 | TO-247 | Tube-packed | 133ns | 455W | 37ns | -55℃~+175℃@(Tj) | 118A | 650V | PT (Through Type) | 2.2V@15V,60A | 94nC | - | - | - | 3.2mJ | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FF200R12KE4PHOSA1 | Infineon Technologies | 200A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17477996 | - | Tray | - | - | - | -40℃~+150℃ | 200A | 1.2kV | FS(Field Stop) | 2.15V@15V,200A | - | - | 14nF@25V | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FF200R12KT3HOSA1 | Infineon Technologies | 1.05kW 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17479691 | - | Tray | - | 1.05kW | - | -40℃~+125℃ | - | 1.2kV | FS(Field Stop) | 2.15V@15V,200A | - | - | 14nF@25V | - | - | ||
| Min: 1 Mult: 1 | 0 | IXYX200N65B3 | Littelfuse/IXYS | 1.56kW 410A 650V TO-247-3 IGBT Transistors / Modules ROHS | C17502614 | TO-247-3 | Tube-packed | 370ns | 1.56kW | 60ns | -55℃~+175℃@(Tj) | 410A | 650V | - | 1.7V@15V,100A | 340nC | 108ns | - | 4mJ | 5mJ |